CAD | USD

MK70FX512 NXP USA Inc. - Embedded - Microcontrollers

Results: 2
2 Remaining
Filter Options:
Speed
Clear
More Filters
Fewer Filters
Sort Results By:
View Prices At:
  • Stock Status
  • Media Available
  • Environmental
2 Remaining
Results per Page
Page 1/1
Compare Parts Datasheets Image Digi-Key Part Number Manufacturer Part Number Manufacturer Description Quantity Available
Unit Price
CAD
Minimum Quantity Packaging Series Part Status Core Processor Core Size Speed Connectivity Peripherals Number of I/O Program Memory Size Program Memory Type EEPROM Size RAM Size Voltage - Supply (Vcc/Vdd) Data Converters Oscillator Type Operating Temperature Mounting Type Package / Case Supplier Device Package
   
MK70FX512VMJ12 Datasheet MK70FX512VMJ12 - NXP USA Inc. MK70FX512VMJ12-ND MK70FX512VMJ12 IC MCU 32BIT 512KB 256MAPPBGA 18,388 - Immediate Available: 18,388 $27.12000 1 Minimum: 1 Tray Kinetis K70 Active ARM® Cortex®-M4 32-Bit 120MHz CANbus, EBI/EMI, Ethernet, I²C, IrDA, SD, SPI, UART/USART, USB, USB OTG DMA, I²S, LCD, LVD, POR, PWM, WDT 128 512KB (512K x 8) FLASH 16K x 8 128K x 8 1.71V ~ 3.6V A/D 71x16b; D/A 2x12b Internal -40°C ~ 105°C (TA) Surface Mount 256-LBGA 256-MAPPBGA (17x17)
MK70FX512VMJ15 Datasheet MK70FX512VMJ15 - NXP USA Inc. MK70FX512VMJ15-ND MK70FX512VMJ15 IC MCU 32BIT 512KB 256MAPPBGA 659 - Immediate Available: 659 $27.98000 1 Minimum: 1 Tray Kinetis K70 Active ARM® Cortex®-M4 32-Bit 150MHz CANbus, EBI/EMI, Ethernet, I²C, IrDA, SD, SPI, UART/USART, USB, USB OTG DMA, I²S, LCD, LVD, POR, PWM, WDT 128 512KB (512K x 8) FLASH 16K x 8 128K x 8 1.71V ~ 3.6V A/D 71x16b; D/A 2x12b Internal -40°C ~ 105°C (TA) Surface Mount 256-LBGA 256-MAPPBGA (17x17)
Results per Page
Page 1/1

23:39:23 1-27-2020