BAS21VD Nexperia USA Inc. - Diodes - Rectifiers - Arrays

Results: 4
4 Remaining
Filter Options:
Packaging
Clear
More Filters
Fewer Filters
Sort Results By:
View Prices At: ?
  • Stock Status
  • Media Available
  • Environmental
4 Remaining
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
Packaging Series Part Status Diode Configuration Diode Type Voltage - DC Reverse (Vr) (Max) Current - Average Rectified (Io) (per Diode) Voltage - Forward (Vf) (Max) @ If Speed Reverse Recovery Time (trr) Current - Reverse Leakage @ Vr Operating Temperature - Junction Mounting Type Package / Case Supplier Device Package
   
BAS21VD,135 Datasheet BAS21VD,135 - Nexperia USA Inc. 1727-4693-2-ND DIODE ARRAY GP 200V 200MA 6TSOP 60,000 - Immediate Available: 60,000 $0.10151 10,000 Minimum: 10,000 Tape & Reel (TR)?
Alternate Packaging
-
Active 3 Independent Standard 200V 200mA (DC) 1.25V @ 200mA Small Signal =< 200mA (Io), Any Speed 50ns 100nA @ 200V 150°C (Max) Surface Mount SC-74, SOT-457 6-TSOP
BAS21VD,165 Datasheet BAS21VD,165 - Nexperia USA Inc. BAS21VD,165-ND DIODE ARRAY GP 200V 200MA 6TSOP 0 Available: 0
Standard Lead Time 8 Weeks
$0.10151 10,000
Non-Stock
?
Minimum: 10,000
Tape & Reel (TR)?
Alternate Packaging
-
Active 3 Independent Standard 200V 200mA (DC) 1.25V @ 200mA Small Signal =< 200mA (Io), Any Speed 50ns 100nA @ 200V 150°C (Max) Surface Mount SC-74, SOT-457 6-TSOP
BAS21VD,135 Datasheet BAS21VD,135 - Nexperia USA Inc. 1727-4693-1-ND DIODE ARRAY GP 200V 200MA 6TSOP 67,526 - Immediate Available: 67,526 $0.70000 1 Minimum: 1 Cut Tape (CT)?
Alternate Packaging
-
Active 3 Independent Standard 200V 200mA (DC) 1.25V @ 200mA Small Signal =< 200mA (Io), Any Speed 50ns 100nA @ 200V 150°C (Max) Surface Mount SC-74, SOT-457 6-TSOP
BAS21VD,135 Datasheet BAS21VD,135 - Nexperia USA Inc. 1727-4693-6-ND DIODE ARRAY GP 200V 200MA 6TSOP 67,526 - Immediate Available: 67,526 Digi-Reel® 1 Minimum: 1 Digi-Reel®?
Alternate Packaging
-
Active 3 Independent Standard 200V 200mA (DC) 1.25V @ 200mA Small Signal =< 200mA (Io), Any Speed 50ns 100nA @ 200V 150°C (Max) Surface Mount SC-74, SOT-457 6-TSOP
Results per Page
Page 1/1

05:51:57 6/17/2019