CAD | USD
Favorite

RN4677-V/RM100 Bluetooth Bluetooth v4.0 Dual Mode Transceiver Module 2.4GHz Integrated, Chip Surface Mount
Price & Procurement
623 In Stock
Can ship immediately
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 14.67000 $14.67
25 13.29360 $332.34

Submit a request for quotation on quantities greater than those displayed.

RN4677-V/RM100

Datasheet
Digi-Key Part Number RN4677-V/RM100-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number RN4677-V/RM100
Copy  
Description RF TXRX MOD BLUETOOTH CHIP ANT
Copy  
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

Bluetooth Bluetooth v4.0 Dual Mode Transceiver Module 2.4GHz Integrated, Chip Surface Mount

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Microchip Technology
Series -
Packaging Tray 
Part Status Active
RF Family/Standard Bluetooth
Protocol Bluetooth v4.0 Dual Mode
Modulation -
Frequency 2.4GHz
Data Rate -
Power - Output 2dBm
Sensitivity -92dBm
Serial Interfaces UART
Antenna Type Integrated, Chip
Utilized IC / Part -
Memory Size -
Voltage - Supply 3.2V ~ 4.3V
Current - Receiving 70mA
Current - Transmitting 70mA
Mounting Type Surface Mount
Operating Temperature -20°C ~ 70°C
Package / Case 33-SMD Module
Firmware Version 1.0.0
Base Part Number RN4677
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

ENW-89837A3KF

RF TXRX MOD BLUETOOTH CHIP ANT

Panasonic Electronic Components

$22.43000 Details
Additional Resources
Standard Package 88