PIC24F16KL402 Microchip Technology - Embedded - Microcontrollers

Results: 13
13 Remaining
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
13 Remaining
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
Packaging Series Part Status Core Processor Core Size Speed Connectivity Peripherals Number of I/O Program Memory Size Program Memory Type EEPROM Size RAM Size Voltage - Supply (Vcc/Vdd) Data Converters Oscillator Type Operating Temperature Mounting Type Package / Case Supplier Device Package
   
PIC24F16KL402-I/ML Datasheet PIC24F16KL402-I/ML - Microchip Technology PIC24F16KL402-I/ML-ND IC MCU 16BIT 16KB FLASH 28QFN 2,066 - Immediate Available: 2,066 $3.31000 1 Minimum: 1 Tube?
Alternate Packaging
PIC® XLP™ 24F Active PIC 16-Bit 32MHz I²C, IrDA, LINbus, SPI, UART/USART Brown-out Detect/Reset, HLVD, POR, PWM, WDT 24 16KB (5.5K x 24) FLASH 512 x 8 1K x 8 1.8V ~ 3.6V A/D 12x10b Internal -40°C ~ 85°C (TA) Surface Mount 28-VQFN Exposed Pad 28-QFN (6x6)
PIC24F16KL402-I/MQ Datasheet PIC24F16KL402-I/MQ - Microchip Technology PIC24F16KL402-I/MQ-ND IC MCU 16BIT 16KB FLASH 28QFN 630 - Immediate Available: 630 $3.30000 1 Minimum: 1 Tube?
Alternate Packaging
PIC® XLP™ 24F Active PIC 16-Bit 32MHz I²C, IrDA, LINbus, SPI, UART/USART Brown-out Detect/Reset, HLVD, POR, PWM, WDT 24 16KB (5.5K x 24) FLASH 512 x 8 1K x 8 1.8V ~ 3.6V A/D 12x10b Internal -40°C ~ 85°C (TA) Surface Mount 28-VFQFN Exposed Pad 28-QFN (5x5)
PIC24F16KL402-I/SP Datasheet PIC24F16KL402-I/SP - Microchip Technology PIC24F16KL402-I/SP-ND IC MCU 16BIT 16KB FLASH 28SDIP 358 - Immediate Available: 358 $3.49000 1 Minimum: 1 Tube? PIC® XLP™ 24F Active PIC 16-Bit 32MHz I²C, IrDA, LINbus, SPI, UART/USART Brown-out Detect/Reset, HLVD, POR, PWM, WDT 24 16KB (5.5K x 24) FLASH 512 x 8 1K x 8 1.8V ~ 3.6V A/D 12x10b Internal -40°C ~ 85°C (TA) Through Hole 28-DIP (0.300", 7.62mm) 28-SPDIP
PIC24F16KL402-E/SS Datasheet PIC24F16KL402-E/SS - Microchip Technology PIC24F16KL402-E/SS-ND IC MCU 16BIT 16KB FLASH 28SSOP 349 - Immediate Available: 349 $3.46000 1 Minimum: 1 Tube? PIC® XLP™ 24F Active PIC 16-Bit 32MHz I²C, IrDA, LINbus, SPI, UART/USART Brown-out Detect/Reset, HLVD, POR, PWM, WDT 24 16KB (5.5K x 24) FLASH 512 x 8 1K x 8 1.8V ~ 3.6V A/D 12x10b Internal -40°C ~ 125°C (TA) Surface Mount 28-SSOP (0.209", 5.30mm Width) 28-SSOP
PIC24F16KL402T-I/SS Datasheet PIC24F16KL402T-I/SS - Microchip Technology PIC24F16KL402T-I/SSTR-ND IC MCU 16BIT 16KB FLASH 28SSOP 0 Available: 0
Standard Lead Time 6 Weeks
$2.66763 2,100 Minimum: 2,100 Tape & Reel (TR)?
Alternate Packaging
PIC® XLP™ 24F Active PIC 16-Bit 32MHz I²C, IrDA, LINbus, SPI, UART/USART Brown-out Detect/Reset, HLVD, POR, PWM, WDT 24 16KB (5.5K x 24) FLASH 512 x 8 1K x 8 1.8V ~ 3.6V A/D 12x10b Internal -40°C ~ 85°C (TA) Surface Mount 28-SSOP (0.209", 5.30mm Width) 28-SSOP
PIC24F16KL402-I/SO Datasheet PIC24F16KL402-I/SO - Microchip Technology PIC24F16KL402-I/SO-ND IC MCU 16BIT 16KB FLASH 28SOIC 56 - Immediate Available: 56 $3.19000 1 Minimum: 1 Tube? PIC® XLP™ 24F Active PIC 16-Bit 32MHz I²C, IrDA, LINbus, SPI, UART/USART Brown-out Detect/Reset, HLVD, POR, PWM, WDT 24 16KB (5.5K x 24) FLASH 512 x 8 1K x 8 1.8V ~ 3.6V A/D 12x10b Internal -40°C ~ 85°C (TA) Surface Mount 28-SOIC (0.295", 7.50mm Width) 28-SOIC
PIC24F16KL402-I/SS Datasheet PIC24F16KL402-I/SS - Microchip Technology PIC24F16KL402-I/SS-ND IC MCU 16BIT 16KB FLASH 28SSOP 0 Available: 0
Standard Lead Time 2 Weeks
$3.13000 1 Minimum: 1 Tube?
Alternate Packaging
PIC® XLP™ 24F Active PIC 16-Bit 32MHz I²C, IrDA, LINbus, SPI, UART/USART Brown-out Detect/Reset, HLVD, POR, PWM, WDT 24 16KB (5.5K x 24) FLASH 512 x 8 1K x 8 1.8V ~ 3.6V A/D 12x10b Internal -40°C ~ 85°C (TA) Surface Mount 28-SSOP (0.209", 5.30mm Width) 28-SSOP
PIC24F16KL402T-I/MQ Datasheet PIC24F16KL402T-I/MQ - Microchip Technology PIC24F16KL402T-I/MQ-ND IC MCU 16BIT 16KB FLASH 28QFN 0 Available: 0
Standard Lead Time 5 Weeks
$2.80720 3,300
Non-Stock
?
Minimum: 3,300
Tape & Reel (TR)?
Alternate Packaging
PIC® XLP™ 24F Active PIC 16-Bit 32MHz I²C, IrDA, LINbus, SPI, UART/USART Brown-out Detect/Reset, HLVD, POR, PWM, WDT 24 16KB (5.5K x 24) FLASH 512 x 8 1K x 8 1.8V ~ 3.6V A/D 12x10b Internal -40°C ~ 85°C (TA) Surface Mount 28-VFQFN Exposed Pad 28-QFN (5x5)
PIC24F16KL402T-I/ML Datasheet PIC24F16KL402T-I/ML - Microchip Technology PIC24F16KL402T-I/ML-ND IC MCU 16BIT 16KB FLASH 28QFN 0 Available: 0
Standard Lead Time 13 Weeks
$2.82273 1,600
Non-Stock
?
Minimum: 1,600
Tape & Reel (TR)?
Alternate Packaging
PIC® XLP™ 24F Active PIC 16-Bit 32MHz I²C, IrDA, LINbus, SPI, UART/USART Brown-out Detect/Reset, HLVD, POR, PWM, WDT 24 16KB (5.5K x 24) FLASH 512 x 8 1K x 8 1.8V ~ 3.6V A/D 12x10b Internal -40°C ~ 85°C (TA) Surface Mount 28-VQFN Exposed Pad 28-QFN (6x6)
PIC24F16KL402-E/SO Datasheet PIC24F16KL402-E/SO - Microchip Technology PIC24F16KL402-E/SO-ND IC MCU 16BIT 16KB FLASH 28SOIC 0 Available: 0
Standard Lead Time 5 Weeks
$2.91578 351
Non-Stock
?
Minimum: 351
Tube? PIC® XLP™ 24F Active PIC 16-Bit 32MHz I²C, IrDA, LINbus, SPI, UART/USART Brown-out Detect/Reset, HLVD, POR, PWM, WDT 24 16KB (5.5K x 24) FLASH 512 x 8 1K x 8 1.8V ~ 3.6V A/D 12x10b Internal -40°C ~ 125°C (TA) Surface Mount 28-SOIC (0.295", 7.50mm Width) 28-SOIC
PIC24F16KL402-E/MQ Datasheet PIC24F16KL402-E/MQ - Microchip Technology PIC24F16KL402-E/MQ-ND IC MCU 16BIT 16KB FLASH 28QFN 0 Available: 0
Standard Lead Time 5 Weeks
$2.97784 365
Non-Stock
?
Minimum: 365
Tube? PIC® XLP™ 24F Active PIC 16-Bit 32MHz I²C, IrDA, LINbus, SPI, UART/USART Brown-out Detect/Reset, HLVD, POR, PWM, WDT 24 16KB (5.5K x 24) FLASH 512 x 8 1K x 8 1.8V ~ 3.6V A/D 12x10b Internal -40°C ~ 125°C (TA) Surface Mount 28-VFQFN Exposed Pad 28-QFN (5x5)
PIC24F16KL402-E/SP Datasheet PIC24F16KL402-E/SP - Microchip Technology PIC24F16KL402-E/SP-ND IC MCU 16BIT 16KB FLASH 28SDIP 0 Available: 0
Standard Lead Time 2 Weeks
$3.16394 330
Non-Stock
?
Minimum: 330
Tube? PIC® XLP™ 24F Active PIC 16-Bit 32MHz I²C, IrDA, LINbus, SPI, UART/USART Brown-out Detect/Reset, HLVD, POR, PWM, WDT 24 16KB (5.5K x 24) FLASH 512 x 8 1K x 8 1.8V ~ 3.6V A/D 12x10b Internal -40°C ~ 125°C (TA) Through Hole 28-DIP (0.300", 7.62mm) 28-SPDIP
PIC24F16KL402-E/ML Datasheet PIC24F16KL402-E/ML - Microchip Technology PIC24F16KL402-E/ML-ND IC MCU 16BIT 16KB FLASH 28QFN 0 Available: 0
Active
-
Tube? PIC® XLP™ 24F Active PIC 16-Bit 32MHz I²C, IrDA, LINbus, SPI, UART/USART Brown-out Detect/Reset, HLVD, POR, PWM, WDT 24 16KB (5.5K x 24) FLASH 512 x 8 1K x 8 1.8V ~ 3.6V A/D 12x10b Internal -40°C ~ 125°C (TA) Surface Mount 28-VQFN Exposed Pad 28-QFN (6x6)
Results per Page
Page 1/1

14:52:04 7/20/2019