CAD | USD

PIC18F8680 Microchip Technology - Embedded - Microcontrollers

Results: 3
3 Remaining
Filter Options:
Packaging
Clear
Speed
Clear
Operating Temperature
Clear
More Filters
Fewer Filters
Sort Results By:
View Prices At:
  • Stock Status
  • Media Available
  • Environmental
3 Remaining
Results per Page
Page 1/1
Compare Parts Datasheets Image Digi-Key Part Number Manufacturer Part Number Manufacturer Description Quantity Available
Unit Price
CAD
Minimum Quantity Packaging Series Part Status Core Processor Core Size Speed Connectivity Peripherals Number of I/O Program Memory Size Program Memory Type EEPROM Size RAM Size Voltage - Supply (Vcc/Vdd) Data Converters Oscillator Type Operating Temperature Mounting Type Package / Case Supplier Device Package
   
PIC18F8680-I/PT Datasheet PIC18F8680-I/PT - Microchip Technology PIC18F8680-I/PT-ND PIC18F8680-I/PT IC MCU 8BIT 64KB FLASH 80TQFP 557 - Immediate Available: 557 $14.21000 1 Minimum: 1 Tray
Alternate Packaging
PIC® 18F Active PIC 8-Bit 40MHz CANbus, EBI/EMI, I²C, SPI, UART/USART Brown-out Detect/Reset, LVD, POR, PWM, WDT 68 64KB (32K x 16) FLASH 1K x 8 3.25K x 8 4.2V ~ 5.5V A/D 16x10b External -40°C ~ 85°C (TA) Surface Mount 80-TQFP 80-TQFP (12x12)
PIC18F8680-E/PT Datasheet PIC18F8680-E/PT - Microchip Technology PIC18F8680-E/PT-ND PIC18F8680-E/PT IC MCU 8BIT 64KB FLASH 80TQFP 172 - Immediate Available: 172 $15.70000 1 Minimum: 1 Tray PIC® 18F Active PIC 8-Bit 25MHz CANbus, EBI/EMI, I²C, SPI, UART/USART Brown-out Detect/Reset, LVD, POR, PWM, WDT 68 64KB (32K x 16) FLASH 1K x 8 3.25K x 8 4.2V ~ 5.5V A/D 16x10b External -40°C ~ 125°C (TA) Surface Mount 80-TQFP 80-TQFP (12x12)
PIC18F8680T-I/PT Datasheet PIC18F8680T-I/PT - Microchip Technology PIC18F8680T-I/PT-ND PIC18F8680T-I/PT IC MCU 8BIT 64KB FLASH 80TQFP 0 Available: 0
Standard Lead Time 5 Weeks
$14.05872 1,200
Non-Stock
Minimum: 1,200
Tape & Reel (TR)
Alternate Packaging
PIC® 18F Active PIC 8-Bit 40MHz CANbus, EBI/EMI, I²C, SPI, UART/USART Brown-out Detect/Reset, LVD, POR, PWM, WDT 68 64KB (32K x 16) FLASH 1K x 8 3.25K x 8 4.2V ~ 5.5V A/D 16x10b External -40°C ~ 85°C (TA) Surface Mount 80-TQFP 80-TQFP (12x12)
Results per Page
Page 1/1

03:11:57 12/6/2019