CAD | USD

PIC18F26K80 Microchip Technology - Embedded - Microcontrollers

Results: 20
20 Remaining
Filter Options:
Packaging
Clear
Series
Clear
Voltage - Supply (Vcc/Vdd)
Clear
Operating Temperature
Clear
Mounting Type
Clear
Package / Case
Clear
Supplier Device Package
Clear
More Filters
Fewer Filters
Sort Results By:
View Prices At:
  • Stock Status
  • Media Available
  • Environmental
20 Remaining
Results per Page
Page 1/1
Compare Parts Datasheets Image Digi-Key Part Number Manufacturer Part Number Manufacturer Description Quantity Available
Unit Price
CAD
Minimum Quantity Packaging Series Part Status Core Processor Core Size Speed Connectivity Peripherals Number of I/O Program Memory Size Program Memory Type EEPROM Size RAM Size Voltage - Supply (Vcc/Vdd) Data Converters Oscillator Type Operating Temperature Mounting Type Package / Case Supplier Device Package
   
PIC18F26K80-I/SS Datasheet PIC18F26K80-I/SS - Microchip Technology PIC18F26K80-I/SS-ND PIC18F26K80-I/SS IC MCU 8BIT 64KB FLASH 28SSOP 1,371 - Immediate Available: 1,371 $4.58000 1 Minimum: 1 Tube
Alternate Packaging
PIC® XLP™ 18K Active PIC 8-Bit 64MHz ECANbus, I²C, LINbus, SPI, UART/USART Brown-out Detect/Reset, LVD, POR, PWM, WDT 24 64KB (32K x 16) FLASH 1K x 8 3.6K x 8 1.8V ~ 5.5V A/D 8x12b Internal -40°C ~ 85°C (TA) Surface Mount 28-SSOP (0.209", 5.30mm Width) 28-SSOP
PIC18F26K80-I/SO Datasheet PIC18F26K80-I/SO - Microchip Technology PIC18F26K80-I/SO-ND PIC18F26K80-I/SO IC MCU 8BIT 64KB FLASH 28SOIC 2,448 - Immediate Available: 2,448 $4.64000 1 Minimum: 1 Tube
Alternate Packaging
PIC® XLP™ 18K Active PIC 8-Bit 64MHz ECANbus, I²C, LINbus, SPI, UART/USART Brown-out Detect/Reset, LVD, POR, PWM, WDT 24 64KB (32K x 16) FLASH 1K x 8 3.6K x 8 1.8V ~ 5.5V A/D 8x12b Internal -40°C ~ 85°C (TA) Surface Mount 28-SOIC (0.295", 7.50mm Width) 28-SOIC
PIC18F26K80-I/MM Datasheet PIC18F26K80-I/MM - Microchip Technology PIC18F26K80-I/MM-ND PIC18F26K80-I/MM IC MCU 8BIT 64KB FLASH 28QFN 2,234 - Immediate Available: 2,234 $4.75000 1 Minimum: 1 Tube
Alternate Packaging
PIC® XLP™ 18K Active PIC 8-Bit 64MHz ECANbus, I²C, LINbus, SPI, UART/USART Brown-out Detect/Reset, LVD, POR, PWM, WDT 24 64KB (32K x 16) FLASH 1K x 8 3.6K x 8 1.8V ~ 5.5V A/D 8x12b Internal -40°C ~ 85°C (TA) Surface Mount 28-VQFN Exposed Pad 28-QFN-S (6x6)
PIC18F26K80-I/SP Datasheet PIC18F26K80-I/SP - Microchip Technology PIC18F26K80-I/SP-ND PIC18F26K80-I/SP IC MCU 8BIT 64KB FLASH 28SDIP 196 - Immediate Available: 196 $4.93000 1 Minimum: 1 Tube PIC® XLP™ 18K Active PIC 8-Bit 64MHz ECANbus, I²C, LINbus, SPI, UART/USART Brown-out Detect/Reset, LVD, POR, PWM, WDT 24 64KB (32K x 16) FLASH 1K x 8 3.6K x 8 1.8V ~ 5.5V A/D 8x12b Internal -40°C ~ 85°C (TA) Through Hole 28-DIP (0.300", 7.62mm) 28-SPDIP
PIC18F26K80-E/MM Datasheet PIC18F26K80-E/MM - Microchip Technology PIC18F26K80-E/MM-ND PIC18F26K80-E/MM IC MCU 8BIT 64KB FLASH 28QFN 862 - Immediate Available: 862 $5.22000 1 Minimum: 1 Tube PIC® XLP™ 18K Active PIC 8-Bit 64MHz ECANbus, I²C, LINbus, SPI, UART/USART Brown-out Detect/Reset, LVD, POR, PWM, WDT 24 64KB (32K x 16) FLASH 1K x 8 3.6K x 8 1.8V ~ 5.5V A/D 8x12b Internal -40°C ~ 125°C (TA) Surface Mount 28-VQFN Exposed Pad 28-QFN-S (6x6)
PIC18F26K80-E/SS Datasheet PIC18F26K80-E/SS - Microchip Technology PIC18F26K80-E/SS-ND PIC18F26K80-E/SS IC MCU 8BIT 64KB FLASH 28SSOP 172 - Immediate Available: 172 $5.04000 1 Minimum: 1 Tube PIC® XLP™ 18K Active PIC 8-Bit 64MHz ECANbus, I²C, LINbus, SPI, UART/USART Brown-out Detect/Reset, LVD, POR, PWM, WDT 24 64KB (32K x 16) FLASH 1K x 8 3.6K x 8 1.8V ~ 5.5V A/D 8x12b Internal -40°C ~ 125°C (TA) Surface Mount 28-SSOP (0.209", 5.30mm Width) 28-SSOP
PIC18F26K80T-E/SO Datasheet PIC18F26K80T-E/SO - Microchip Technology PIC18F26K80T-E/SOTR-ND PIC18F26K80T-E/SO IC MCU 8BIT 64KB FLASH 28SOIC 1,600 - Immediate Available: 1,600 $4.37796 1,600 Minimum: 1,600 Tape & Reel (TR)
Alternate Packaging
PIC® XLP™ 18K Active PIC 8-Bit 64MHz ECANbus, I²C, LINbus, SPI, UART/USART Brown-out Detect/Reset, LVD, POR, PWM, WDT 24 64KB (32K x 16) FLASH 1K x 8 3.6K x 8 1.8V ~ 5.5V A/D 8x12b Internal -40°C ~ 125°C (TA) Surface Mount 28-SOIC (0.295", 7.50mm Width) 28-SOIC
PIC18F26K80T-E/SO Datasheet PIC18F26K80T-E/SO - Microchip Technology PIC18F26K80T-E/SOCT-ND PIC18F26K80T-E/SO IC MCU 8BIT 64KB FLASH 28SOIC 2,122 - Immediate Available: 2,122 $5.10000 1 Minimum: 1 Cut Tape (CT)
Alternate Packaging
PIC® XLP™ 18K Active PIC 8-Bit 64MHz ECANbus, I²C, LINbus, SPI, UART/USART Brown-out Detect/Reset, LVD, POR, PWM, WDT 24 64KB (32K x 16) FLASH 1K x 8 3.6K x 8 1.8V ~ 5.5V A/D 8x12b Internal -40°C ~ 125°C (TA) Surface Mount 28-SOIC (0.295", 7.50mm Width) 28-SOIC
PIC18F26K80T-E/SO Datasheet PIC18F26K80T-E/SO - Microchip Technology PIC18F26K80T-E/SODKR-ND PIC18F26K80T-E/SO IC MCU 8BIT 64KB FLASH 28SOIC 2,122 - Immediate Available: 2,122 Digi-Reel® 1 Minimum: 1 Digi-Reel®
Alternate Packaging
PIC® XLP™ 18K Active PIC 8-Bit 64MHz ECANbus, I²C, LINbus, SPI, UART/USART Brown-out Detect/Reset, LVD, POR, PWM, WDT 24 64KB (32K x 16) FLASH 1K x 8 3.6K x 8 1.8V ~ 5.5V A/D 8x12b Internal -40°C ~ 125°C (TA) Surface Mount 28-SOIC (0.295", 7.50mm Width) 28-SOIC
PIC18F26K80T-I/SS Datasheet PIC18F26K80T-I/SS - Microchip Technology PIC18F26K80T-I/SSTR-ND PIC18F26K80T-I/SS IC MCU 8BIT 64KB FLASH 28SSOP 0 Available: 0
Standard Lead Time 9 Weeks
$3.86785 2,100 Minimum: 2,100 Tape & Reel (TR)
Alternate Packaging
PIC® XLP™ 18K Active PIC 8-Bit 64MHz ECANbus, I²C, LINbus, SPI, UART/USART Brown-out Detect/Reset, LVD, POR, PWM, WDT 24 64KB (32K x 16) FLASH 1K x 8 3.6K x 8 1.8V ~ 5.5V A/D 8x12b Internal -40°C ~ 85°C (TA) Surface Mount 28-SSOP (0.209", 5.30mm Width) 28-SSOP
PIC18F26K80T-I/SS Datasheet PIC18F26K80T-I/SS - Microchip Technology PIC18F26K80T-I/SSCT-ND PIC18F26K80T-I/SS IC MCU 8BIT 64KB FLASH 28SSOP 1,435 - Immediate Available: 1,435 $4.64000 1 Minimum: 1 Cut Tape (CT)
Alternate Packaging
PIC® XLP™ 18K Active PIC 8-Bit 64MHz ECANbus, I²C, LINbus, SPI, UART/USART Brown-out Detect/Reset, LVD, POR, PWM, WDT 24 64KB (32K x 16) FLASH 1K x 8 3.6K x 8 1.8V ~ 5.5V A/D 8x12b Internal -40°C ~ 85°C (TA) Surface Mount 28-SSOP (0.209", 5.30mm Width) 28-SSOP
PIC18F26K80T-I/SS Datasheet PIC18F26K80T-I/SS - Microchip Technology PIC18F26K80T-I/SSDKR-ND PIC18F26K80T-I/SS IC MCU 8BIT 64KB FLASH 28SSOP 1,435 - Immediate Available: 1,435 Digi-Reel® 1 Minimum: 1 Digi-Reel®
Alternate Packaging
PIC® XLP™ 18K Active PIC 8-Bit 64MHz ECANbus, I²C, LINbus, SPI, UART/USART Brown-out Detect/Reset, LVD, POR, PWM, WDT 24 64KB (32K x 16) FLASH 1K x 8 3.6K x 8 1.8V ~ 5.5V A/D 8x12b Internal -40°C ~ 85°C (TA) Surface Mount 28-SSOP (0.209", 5.30mm Width) 28-SSOP
PIC18F26K80-E/SO Datasheet PIC18F26K80-E/SO - Microchip Technology PIC18F26K80-E/SO-ND PIC18F26K80-E/SO IC MCU 8BIT 64KB FLASH 28SOIC 69 - Immediate Available: 69 $5.10000 1 Minimum: 1 Tube PIC® XLP™ 18K Active PIC 8-Bit 64MHz ECANbus, I²C, LINbus, SPI, UART/USART Brown-out Detect/Reset, LVD, POR, PWM, WDT 24 64KB (32K x 16) FLASH 1K x 8 3.6K x 8 1.8V ~ 5.5V A/D 8x12b Internal -40°C ~ 125°C (TA) Surface Mount 28-SOIC (0.295", 7.50mm Width) 28-SOIC
PIC18F26K80T-I/MM Datasheet PIC18F26K80T-I/MM - Microchip Technology PIC18F26K80T-I/MMTR-ND PIC18F26K80T-I/MM IC MCU 8BIT 64KB FLASH 28QFN 0 Available: 0
Standard Lead Time 11 Weeks
$4.00491 1,600 Minimum: 1,600 Tape & Reel (TR)
Alternate Packaging
PIC® XLP™ 18K Active PIC 8-Bit 64MHz ECANbus, I²C, LINbus, SPI, UART/USART Brown-out Detect/Reset, LVD, POR, PWM, WDT 24 64KB (32K x 16) FLASH 1K x 8 3.6K x 8 1.8V ~ 5.5V A/D 8x12b Internal -40°C ~ 85°C (TA) Surface Mount 28-VQFN Exposed Pad 28-QFN-S (6x6)
PIC18F26K80T-I/MM Datasheet PIC18F26K80T-I/MM - Microchip Technology PIC18F26K80T-I/MMCT-ND PIC18F26K80T-I/MM IC MCU 8BIT 64KB FLASH 28QFN 0 Available: 0
Standard Lead Time 11 Weeks
$4.83000 1 Minimum: 1 Cut Tape (CT)
Alternate Packaging
PIC® XLP™ 18K Active PIC 8-Bit 64MHz ECANbus, I²C, LINbus, SPI, UART/USART Brown-out Detect/Reset, LVD, POR, PWM, WDT 24 64KB (32K x 16) FLASH 1K x 8 3.6K x 8 1.8V ~ 5.5V A/D 8x12b Internal -40°C ~ 85°C (TA) Surface Mount 28-VQFN Exposed Pad 28-QFN-S (6x6)
PIC18F26K80T-I/MM Datasheet PIC18F26K80T-I/MM - Microchip Technology PIC18F26K80T-I/MMDKR-ND PIC18F26K80T-I/MM IC MCU 8BIT 64KB FLASH 28QFN 0 Available: 0
Standard Lead Time 11 Weeks
Digi-Reel® 1 Minimum: 1 Digi-Reel®
Alternate Packaging
PIC® XLP™ 18K Active PIC 8-Bit 64MHz ECANbus, I²C, LINbus, SPI, UART/USART Brown-out Detect/Reset, LVD, POR, PWM, WDT 24 64KB (32K x 16) FLASH 1K x 8 3.6K x 8 1.8V ~ 5.5V A/D 8x12b Internal -40°C ~ 85°C (TA) Surface Mount 28-VQFN Exposed Pad 28-QFN-S (6x6)
PIC18F26K80T-I/SO Datasheet PIC18F26K80T-I/SO - Microchip Technology PIC18F26K80T-I/SO-ND PIC18F26K80T-I/SO IC MCU 8BIT 64KB FLASH 28SOIC 0 Available: 0
Standard Lead Time 5 Weeks
$3.91352 1,600
Non-Stock
Minimum: 1,600
Tape & Reel (TR)
Alternate Packaging
PIC® XLP™ 18K Active PIC 8-Bit 64MHz ECANbus, I²C, LINbus, SPI, UART/USART Brown-out Detect/Reset, LVD, POR, PWM, WDT 24 64KB (32K x 16) FLASH 1K x 8 3.6K x 8 1.8V ~ 5.5V A/D 8x12b Internal -40°C ~ 85°C (TA) Surface Mount 28-SOIC (0.295", 7.50mm Width) 28-SOIC
PIC18F26K80-E/SP Datasheet PIC18F26K80-E/SP - Microchip Technology PIC18F26K80-E/SP-ND PIC18F26K80-E/SP IC MCU 8BIT 64KB FLASH 28SDIP 0 Available: 0
Standard Lead Time 6 Weeks
$4.47693 225
Non-Stock
Minimum: 225
Tube PIC® XLP™ 18K Active PIC 8-Bit 64MHz ECANbus, I²C, LINbus, SPI, UART/USART Brown-out Detect/Reset, LVD, POR, PWM, WDT 24 64KB (32K x 16) FLASH 1K x 8 3.6K x 8 1.8V ~ 5.5V A/D 8x12b Internal -40°C ~ 125°C (TA) Through Hole 28-DIP (0.300", 7.62mm) 28-SPDIP
PIC18F26K80-H/SS Datasheet PIC18F26K80-H/SS - Microchip Technology PIC18F26K80-H/SS-ND PIC18F26K80-H/SS IC MCU 8BIT 64KB FLASH 28SSOP 0 Available: 0
Standard Lead Time 9 Weeks
$4.81196 235
Non-Stock
Minimum: 235
Tube Automotive, AEC-Q100, PIC® XLP™ 18K Active PIC 8-Bit 64MHz ECANbus, I²C, LINbus, SPI, UART/USART Brown-out Detect/Reset, LVD, POR, PWM, WDT 24 64KB (32K x 16) FLASH 1K x 8 3.6K x 8 4V ~ 5.5V A/D 8x12b Internal -40°C ~ 150°C (TA) Surface Mount 28-SSOP (0.209", 5.30mm Width) 28-SSOP
PIC18F26K80-H/MM Datasheet PIC18F26K80-H/MM - Microchip Technology PIC18F26K80-H/MM-ND PIC18F26K80-H/MM IC MCU 8BIT 64KB FLASH 28QFN 0 Available: 0
Standard Lead Time 12 Weeks
$4.97947 244
Non-Stock
Minimum: 244
Tube Automotive, AEC-Q100, PIC® XLP™ 18K Active PIC 8-Bit 64MHz ECANbus, I²C, LINbus, SPI, UART/USART Brown-out Detect/Reset, LVD, POR, PWM, WDT 24 64KB (32K x 16) FLASH 1K x 8 3.6K x 8 4V ~ 5.5V A/D 8x12b Internal -40°C ~ 150°C (TA) Surface Mount 28-VQFN Exposed Pad 28-QFN-S (6x6)
Results per Page
Page 1/1

06:27:54 2-20-2020