CAD | USD

PIC18F2685 Microchip Technology - Embedded - Microcontrollers

Results: 5
5 Remaining
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
5 Remaining
Results per Page
Page 1/1
Compare Parts Datasheets Image Digi-Key Part Number Manufacturer Part Number Manufacturer Description Quantity Available
Unit Price
CAD
Minimum Quantity Packaging Series Part Status Core Processor Core Size Speed Connectivity Peripherals Number of I/O Program Memory Size Program Memory Type EEPROM Size RAM Size Voltage - Supply (Vcc/Vdd) Data Converters Oscillator Type Operating Temperature Mounting Type Package / Case Supplier Device Package
   
PIC18F2685-I/SO Datasheet PIC18F2685-I/SO - Microchip Technology PIC18F2685-I/SO-ND PIC18F2685-I/SO IC MCU 8BIT 96KB FLASH 28SOIC 165 - Immediate Available: 165 $12.36000 1 Minimum: 1 Tube
Alternate Packaging
PIC® 18F Active PIC 8-Bit 40MHz CANbus, I²C, SPI, UART/USART Brown-out Detect/Reset, HLVD, POR, PWM, WDT 25 96KB (48K x 16) FLASH 1K x 8 3.25K x 8 4.2V ~ 5.5V A/D 8x10b Internal -40°C ~ 85°C (TA) Surface Mount 28-SOIC (0.295", 7.50mm Width) 28-SOIC
PIC18F2685-I/SP Datasheet PIC18F2685-I/SP - Microchip Technology PIC18F2685-I/SP-ND PIC18F2685-I/SP IC MCU 8BIT 96KB FLASH 28SDIP 113 - Immediate Available: 113 $12.65000 1 Minimum: 1 Tube PIC® 18F Active PIC 8-Bit 40MHz CANbus, I²C, SPI, UART/USART Brown-out Detect/Reset, HLVD, POR, PWM, WDT 25 96KB (48K x 16) FLASH 1K x 8 3.25K x 8 4.2V ~ 5.5V A/D 8x10b Internal -40°C ~ 85°C (TA) Through Hole 28-DIP (0.300", 7.62mm) 28-SPDIP
PIC18F2685-E/SO Datasheet PIC18F2685-E/SO - Microchip Technology PIC18F2685-E/SO-ND PIC18F2685-E/SO IC MCU 8BIT 96KB FLASH 28SOIC 45 - Immediate Available: 45 $13.58000 1 Minimum: 1 Tube PIC® 18F Active PIC 8-Bit 40MHz CANbus, I²C, SPI, UART/USART Brown-out Detect/Reset, HLVD, POR, PWM, WDT 25 96KB (48K x 16) FLASH 1K x 8 3.25K x 8 4.2V ~ 5.5V A/D 8x10b Internal -40°C ~ 125°C (TA) Surface Mount 28-SOIC (0.295", 7.50mm Width) 28-SOIC
PIC18F2685T-I/SO Datasheet PIC18F2685T-I/SO - Microchip Technology PIC18F2685T-I/SO-ND PIC18F2685T-I/SO IC MCU 8BIT 96KB FLASH 28SOIC 0 Available: 0
Standard Lead Time 5 Weeks
$11.41221 1,600
Non-Stock
Minimum: 1,600
Tape & Reel (TR)
Alternate Packaging
PIC® 18F Active PIC 8-Bit 40MHz CANbus, I²C, SPI, UART/USART Brown-out Detect/Reset, HLVD, POR, PWM, WDT 25 96KB (48K x 16) FLASH 1K x 8 3.25K x 8 4.2V ~ 5.5V A/D 8x10b Internal -40°C ~ 85°C (TA) Surface Mount 28-SOIC (0.295", 7.50mm Width) 28-SOIC
PIC18F2685-E/SP Datasheet PIC18F2685-E/SP - Microchip Technology PIC18F2685-E/SP-ND PIC18F2685-E/SP IC MCU 8BIT 96KB FLASH 28SDIP 0 Available: 0
Standard Lead Time 6 Weeks
$12.72778 90
Non-Stock
Minimum: 90
Tube PIC® 18F Active PIC 8-Bit 40MHz CANbus, I²C, SPI, UART/USART Brown-out Detect/Reset, HLVD, POR, PWM, WDT 25 96KB (48K x 16) FLASH 1K x 8 3.25K x 8 4.2V ~ 5.5V A/D 8x10b Internal -40°C ~ 125°C (TA) Through Hole 28-DIP (0.300", 7.62mm) 28-SPDIP
Results per Page
Page 1/1

03:18:02 12/6/2019