CAD | USD

PIC18F13K22 Microchip Technology - Embedded - Microcontrollers

Results: 15
15 Remaining
Filter Options:
Packaging
Clear
Speed
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
15 Remaining
Results per Page
Page 1/1
Compare Parts Datasheets Image Digi-Key Part Number Manufacturer Part Number Manufacturer Description Quantity Available
Unit Price
CAD
Minimum Quantity Packaging Series Part Status Core Processor Core Size Speed Connectivity Peripherals Number of I/O Program Memory Size Program Memory Type EEPROM Size RAM Size Voltage - Supply (Vcc/Vdd) Data Converters Oscillator Type Operating Temperature Mounting Type Package / Case Supplier Device Package
   
PIC18F13K22-I/SS Datasheet PIC18F13K22-I/SS - Microchip Technology PIC18F13K22-I/SS-ND PIC18F13K22-I/SS IC MCU 8BIT 8KB FLASH 20SSOP 630 - Immediate Available: 630 $2.45000 1 Minimum: 1 Tube
Alternate Packaging
PIC® XLP™ 18K Active PIC 8-Bit 64MHz I²C, LINbus, SPI, UART/USART Brown-out Detect/Reset, POR, PWM, WDT 17 8KB (4K x 16) FLASH 256 x 8 256 x 8 2.3V ~ 5.5V A/D 12x10b Internal -40°C ~ 85°C (TA) Surface Mount 20-SSOP (0.209", 5.30mm Width) 20-SSOP
PIC18F13K22T-I/SS Datasheet PIC18F13K22T-I/SS - Microchip Technology PIC18F13K22T-I/SSTR-ND PIC18F13K22T-I/SS IC MCU 8BIT 8KB FLASH 20SSOP 1,600 - Immediate Available: 1,600 $2.30998 1,600 Minimum: 1,600 Tape & Reel (TR)
Alternate Packaging
PIC® XLP™ 18K Active PIC 8-Bit 64MHz I²C, LINbus, SPI, UART/USART Brown-out Detect/Reset, POR, PWM, WDT 17 8KB (4K x 16) FLASH 256 x 8 256 x 8 2.3V ~ 5.5V A/D 12x10b Internal -40°C ~ 85°C (TA) Surface Mount 20-SSOP (0.209", 5.30mm Width) 20-SSOP
PIC18F13K22T-I/SS Datasheet PIC18F13K22T-I/SS - Microchip Technology PIC18F13K22T-I/SSCT-ND PIC18F13K22T-I/SS IC MCU 8BIT 8KB FLASH 20SSOP 2,566 - Immediate Available: 2,566 $2.52000 1 Minimum: 1 Cut Tape (CT)
Alternate Packaging
PIC® XLP™ 18K Active PIC 8-Bit 64MHz I²C, LINbus, SPI, UART/USART Brown-out Detect/Reset, POR, PWM, WDT 17 8KB (4K x 16) FLASH 256 x 8 256 x 8 2.3V ~ 5.5V A/D 12x10b Internal -40°C ~ 85°C (TA) Surface Mount 20-SSOP (0.209", 5.30mm Width) 20-SSOP
PIC18F13K22T-I/SS Datasheet PIC18F13K22T-I/SS - Microchip Technology PIC18F13K22T-I/SSDKR-ND PIC18F13K22T-I/SS IC MCU 8BIT 8KB FLASH 20SSOP 2,566 - Immediate Available: 2,566 Digi-Reel® 1 Minimum: 1 Digi-Reel®
Alternate Packaging
PIC® XLP™ 18K Active PIC 8-Bit 64MHz I²C, LINbus, SPI, UART/USART Brown-out Detect/Reset, POR, PWM, WDT 17 8KB (4K x 16) FLASH 256 x 8 256 x 8 2.3V ~ 5.5V A/D 12x10b Internal -40°C ~ 85°C (TA) Surface Mount 20-SSOP (0.209", 5.30mm Width) 20-SSOP
PIC18F13K22-I/ML Datasheet PIC18F13K22-I/ML - Microchip Technology PIC18F13K22-I/ML-ND PIC18F13K22-I/ML IC MCU 8BIT 8KB FLASH 20QFN 890 - Immediate Available: 890 $2.51000 1 Minimum: 1 Tube
Alternate Packaging
PIC® XLP™ 18K Active PIC 8-Bit 64MHz I²C, LINbus, SPI, UART/USART Brown-out Detect/Reset, POR, PWM, WDT 17 8KB (4K x 16) FLASH 256 x 8 256 x 8 2.3V ~ 5.5V A/D 12x10b Internal -40°C ~ 85°C (TA) Surface Mount 20-VFQFN Exposed Pad 20-QFN (4x4)
PIC18F13K22-I/SO Datasheet PIC18F13K22-I/SO - Microchip Technology PIC18F13K22-I/SO-ND PIC18F13K22-I/SO IC MCU 8BIT 8KB FLASH 20SOIC 959 - Immediate Available: 959 $2.68000 1 Minimum: 1 Tube
Alternate Packaging
PIC® XLP™ 18K Active PIC 8-Bit 64MHz I²C, LINbus, SPI, UART/USART Brown-out Detect/Reset, POR, PWM, WDT 17 8KB (4K x 16) FLASH 256 x 8 256 x 8 2.3V ~ 5.5V A/D 12x10b Internal -40°C ~ 85°C (TA) Surface Mount 20-SOIC (0.295", 7.50mm Width) 20-SOIC
PIC18F13K22-I/P Datasheet PIC18F13K22-I/P - Microchip Technology PIC18F13K22-I/P-ND PIC18F13K22-I/P IC MCU 8BIT 8KB FLASH 20DIP 195 - Immediate Available: 195 $2.97000 1 Minimum: 1 Tube PIC® XLP™ 18K Active PIC 8-Bit 64MHz I²C, LINbus, SPI, UART/USART Brown-out Detect/Reset, POR, PWM, WDT 17 8KB (4K x 16) FLASH 256 x 8 256 x 8 2.3V ~ 5.5V A/D 12x10b Internal -40°C ~ 85°C (TA) Through Hole 20-DIP (0.300", 7.62mm) 20-PDIP
PIC18F13K22-E/ML Datasheet PIC18F13K22-E/ML - Microchip Technology PIC18F13K22-E/ML-ND PIC18F13K22-E/ML IC MCU 8BIT 8KB FLASH 20QFN 153 - Immediate Available: 153 $2.75000 1 Minimum: 1 Tube PIC® XLP™ 18K Active PIC 8-Bit 48MHz I²C, LINbus, SPI, UART/USART Brown-out Detect/Reset, POR, PWM, WDT 17 8KB (4K x 16) FLASH 256 x 8 256 x 8 2.3V ~ 5.5V A/D 12x10b Internal -40°C ~ 125°C (TA) Surface Mount 20-VFQFN Exposed Pad 20-QFN (4x4)
PIC18F13K22T-I/ML Datasheet PIC18F13K22T-I/ML - Microchip Technology PIC18F13K22T-I/MLTR-ND PIC18F13K22T-I/ML IC MCU 8BIT 8KB FLASH 20QFN 0 Available: 0
Standard Lead Time 2 Weeks
$2.37116 3,300 Minimum: 3,300 Tape & Reel (TR)
Alternate Packaging
PIC® XLP™ 18K Active PIC 8-Bit 64MHz I²C, LINbus, SPI, UART/USART Brown-out Detect/Reset, POR, PWM, WDT 17 8KB (4K x 16) FLASH 256 x 8 256 x 8 2.3V ~ 5.5V A/D 12x10b Internal -40°C ~ 85°C (TA) Surface Mount 20-VFQFN Exposed Pad 20-QFN (4x4)
PIC18F13K22T-I/ML Datasheet PIC18F13K22T-I/ML - Microchip Technology PIC18F13K22T-I/MLCT-ND PIC18F13K22T-I/ML IC MCU 8BIT 8KB FLASH 20QFN 538 - Immediate Available: 538 $2.59000 1 Minimum: 1 Cut Tape (CT)
Alternate Packaging
PIC® XLP™ 18K Active PIC 8-Bit 64MHz I²C, LINbus, SPI, UART/USART Brown-out Detect/Reset, POR, PWM, WDT 17 8KB (4K x 16) FLASH 256 x 8 256 x 8 2.3V ~ 5.5V A/D 12x10b Internal -40°C ~ 85°C (TA) Surface Mount 20-VFQFN Exposed Pad 20-QFN (4x4)
PIC18F13K22T-I/ML Datasheet PIC18F13K22T-I/ML - Microchip Technology PIC18F13K22T-I/MLDKR-ND PIC18F13K22T-I/ML IC MCU 8BIT 8KB FLASH 20QFN 538 - Immediate Available: 538 Digi-Reel® 1 Minimum: 1 Digi-Reel®
Alternate Packaging
PIC® XLP™ 18K Active PIC 8-Bit 64MHz I²C, LINbus, SPI, UART/USART Brown-out Detect/Reset, POR, PWM, WDT 17 8KB (4K x 16) FLASH 256 x 8 256 x 8 2.3V ~ 5.5V A/D 12x10b Internal -40°C ~ 85°C (TA) Surface Mount 20-VFQFN Exposed Pad 20-QFN (4x4)
PIC18F13K22-E/SS Datasheet PIC18F13K22-E/SS - Microchip Technology PIC18F13K22-E/SS-ND PIC18F13K22-E/SS IC MCU 8BIT 8KB FLASH 20SSOP 0 Available: 0
Standard Lead Time 6 Weeks
$2.46294 469
Non-Stock
Minimum: 469
Tube PIC® XLP™ 18K Active PIC 8-Bit 48MHz I²C, LINbus, SPI, UART/USART Brown-out Detect/Reset, POR, PWM, WDT 17 8KB (4K x 16) FLASH 256 x 8 256 x 8 2.3V ~ 5.5V A/D 12x10b Internal -40°C ~ 125°C (TA) Surface Mount 20-SSOP (0.209", 5.30mm Width) 20-SSOP
PIC18F13K22T-I/SO Datasheet PIC18F13K22T-I/SO - Microchip Technology PIC18F13K22T-I/SO-ND PIC18F13K22T-I/SO IC MCU 8BIT 8KB FLASH 20SOIC 0 Available: 0
Standard Lead Time 5 Weeks
$2.52414 1,600
Non-Stock
Minimum: 1,600
Tape & Reel (TR)
Alternate Packaging
PIC® XLP™ 18K Active PIC 8-Bit 64MHz I²C, LINbus, SPI, UART/USART Brown-out Detect/Reset, POR, PWM, WDT 17 8KB (4K x 16) FLASH 256 x 8 256 x 8 2.3V ~ 5.5V A/D 12x10b Internal -40°C ~ 85°C (TA) Surface Mount 20-SOIC (0.295", 7.50mm Width) 20-SOIC
PIC18F13K22-E/SO Datasheet PIC18F13K22-E/SO - Microchip Technology PIC18F13K22-E/SO-ND PIC18F13K22-E/SO IC MCU 8BIT 8KB FLASH 20SOIC 0 Available: 0
Standard Lead Time 3 Weeks
$2.67711 418
Non-Stock
Minimum: 418
Tube PIC® XLP™ 18K Active PIC 8-Bit 48MHz I²C, LINbus, SPI, UART/USART Brown-out Detect/Reset, POR, PWM, WDT 17 8KB (4K x 16) FLASH 256 x 8 256 x 8 2.3V ~ 5.5V A/D 12x10b Internal -40°C ~ 125°C (TA) Surface Mount 20-SOIC (0.295", 7.50mm Width) 20-SOIC
PIC18F13K22-E/P Datasheet PIC18F13K22-E/P - Microchip Technology PIC18F13K22-E/P-ND PIC18F13K22-E/P IC MCU 8BIT 8KB FLASH 20DIP 0 Available: 0
Standard Lead Time 6 Weeks
$2.93717 374
Non-Stock
Minimum: 374
Tube PIC® XLP™ 18K Active PIC 8-Bit 48MHz I²C, LINbus, SPI, UART/USART Brown-out Detect/Reset, POR, PWM, WDT 17 8KB (4K x 16) FLASH 256 x 8 256 x 8 2.3V ~ 5.5V A/D 12x10b Internal -40°C ~ 125°C (TA) Through Hole 20-DIP (0.300", 7.62mm) 20-PDIP
Results per Page
Page 1/1

04:19:50 12/7/2019