SK153 Micro Commercial Co - Diodes - Rectifiers - Single

Results: 3
3 Remaining
Filter Options:
Packaging
Clear
More Filters
Fewer Filters
Sort Results By:
View Prices At: ?
  • Stock Status
  • Media Available
  • Environmental
3 Remaining
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
Packaging Series Part Status Diode Type Voltage - DC Reverse (Vr) (Max) Current - Average Rectified (Io) Voltage - Forward (Vf) (Max) @ If Speed Reverse Recovery Time (trr) Current - Reverse Leakage @ Vr Capacitance @ Vr, F Mounting Type Package / Case Supplier Device Package Operating Temperature - Junction
   
SK153-TP Datasheet SK153-TP - Micro Commercial Co SK153-TPTR-ND DIODE SCHOTTKY 30V 15A DO214AB 3,000 - Immediate Available: 3,000 $0.79505 1,500 Minimum: 1,500 Tape & Reel (TR)?
Alternate Packaging
-
Active Schottky 30V 15A 550mV @ 15A Fast Recovery =< 500ns, > 200mA (Io)
-
1mA @ 30V 500pF @ 4V, 1MHz Surface Mount DO-214AB, SMC DO-214AB (HSMC) -55°C ~ 125°C
SK153-TP Datasheet SK153-TP - Micro Commercial Co SK153-TPCT-ND DIODE SCHOTTKY 30V 15A DO214AB 4,136 - Immediate Available: 4,136 $1.80000 1 Minimum: 1 Cut Tape (CT)?
Alternate Packaging
-
Active Schottky 30V 15A 550mV @ 15A Fast Recovery =< 500ns, > 200mA (Io)
-
1mA @ 30V 500pF @ 4V, 1MHz Surface Mount DO-214AB, SMC DO-214AB (HSMC) -55°C ~ 125°C
SK153-TP Datasheet SK153-TP - Micro Commercial Co SK153-TPDKR-ND DIODE SCHOTTKY 30V 15A DO214AB 4,136 - Immediate Available: 4,136 Digi-Reel® 1 Minimum: 1 Digi-Reel®?
Alternate Packaging
-
Active Schottky 30V 15A 550mV @ 15A Fast Recovery =< 500ns, > 200mA (Io)
-
1mA @ 30V 500pF @ 4V, 1MHz Surface Mount DO-214AB, SMC DO-214AB (HSMC) -55°C ~ 125°C
Results per Page
Page 1/1

15:28:18 8/25/2019