CAD | USD

MAX9019 Maxim Integrated - Linear - Comparators

Results: 4
4 Similar Products Remaining
Filter Options:
Packaging
Clear
Output Type
Clear
More Filters
Fewer Filters
Sort Results By:
View Prices At:
  • Stock Status
  • Media Available
  • Environmental
4 Similar Products Remaining
Results per Page
Page 1/1
Compare Parts Datasheets Image Digi-Key Part Number Manufacturer Part Number Manufacturer Description Quantity Available
Unit Price
CAD
Minimum Quantity Packaging Series Part Status Type Number of Elements Output Type Voltage - Supply, Single/Dual (±) Voltage - Input Offset (Max) Current - Input Bias (Max) Current - Output (Typ) Current - Quiescent (Max) CMRR, PSRR (Typ) Propagation Delay (Max) Hysteresis Operating Temperature Package / Case Mounting Type Supplier Device Package
   
MAX9019EKA+T Datasheet MAX9019EKA+T - Maxim Integrated MAX9019EKA+TTR-ND IC COMPARATOR DUAL SOT23-8 7,500 - Immediate
5,000 - Factory Stock
Available: 7,500
$1.09946 2,500 Minimum: 2,500 Tape & Reel (TR)
Alternate Packaging
Beyond-the-Rails™ Active General Purpose 2 CMOS, Push-Pull, Rail-to-Rail 1.8V ~ 5.5V 5mV @ 5V 0.001µA @ 5V 50mA 2µA 80dB PSRR 28µs 4mV -40°C ~ 85°C SOT-23-8 Surface Mount SOT-23-8
MAX9019EKA+T Datasheet MAX9019EKA+T - Maxim Integrated MAX9019EKA+TCT-ND IC COMPARATOR DUAL SOT23-8 9,220 - Immediate
5,000 - Factory Stock
Available: 9,220
$2.47000 1 Minimum: 1 Cut Tape (CT)
Alternate Packaging
Beyond-the-Rails™ Active General Purpose 2 CMOS, Push-Pull, Rail-to-Rail 1.8V ~ 5.5V 5mV @ 5V 0.001µA @ 5V 50mA 2µA 80dB PSRR 28µs 4mV -40°C ~ 85°C SOT-23-8 Surface Mount SOT-23-8
MAX9019EKA+T Datasheet MAX9019EKA+T - Maxim Integrated MAX9019EKA+TDKR-ND IC COMPARATOR DUAL SOT23-8 9,220 - Immediate
5,000 - Factory Stock
Available: 9,220
Digi-Reel® 1 Minimum: 1 Digi-Reel®
Alternate Packaging
Beyond-the-Rails™ Active General Purpose 2 CMOS, Push-Pull, Rail-to-Rail 1.8V ~ 5.5V 5mV @ 5V 0.001µA @ 5V 50mA 2µA 80dB PSRR 28µs 4mV -40°C ~ 85°C SOT-23-8 Surface Mount SOT-23-8
MAX9019EKA-T Datasheet MAX9019EKA-T - Maxim Integrated MAX9019EKA-T-ND IC COMPARATOR DUAL SOT23-8 0 Available: 0
Active
-
Tape & Reel (TR) Beyond-the-Rails™ Active General Purpose 2 CMOS, Open-Drain, Rail-to-Rail 1.8V ~ 5.5V 5mV @ 5V 0.001µA @ 5V 50mA 2µA 80dB PSRR 28µs 4mV -40°C ~ 85°C SOT-23-8 Surface Mount SOT-23-8
Results per Page
Page 1/1

19:31:31 9/20/2019