CAD | USD

1.5SMC Littelfuse Inc. - TVS - Diodes

Results: 104
104 Remaining
Filter Options:
Packaging
Clear
Series
Clear
Part Status
Clear
Type
Clear
Voltage - Reverse Standoff (Typ)
Clear
Voltage - Breakdown (Min)
Clear
Voltage - Clamping (Max) @ Ipp
Clear
Current - Peak Pulse (10/1000µs)
Clear
Power - Peak Pulse
Clear
Power Line Protection
Clear
Applications
Clear
Operating Temperature
Clear
More Filters
Fewer Filters
Sort Results By:
View Prices At:
  • Stock Status
  • Media Available
  • Environmental
  • Marketplace Product
104 Remaining
Results per Page
Page 5/5
|< 1 2 3 4 5 > >|
Compare Parts Datasheets Image Digi-Key Part Number Manufacturer Part Number Manufacturer Description Quantity Available
Unit Price
CAD
Minimum Quantity Packaging Series Part Status Type Unidirectional Channels Bidirectional Channels Voltage - Reverse Standoff (Typ) Voltage - Breakdown (Min) Voltage - Clamping (Max) @ Ipp Current - Peak Pulse (10/1000µs) Power - Peak Pulse Power Line Protection Applications Capacitance @ Frequency Operating Temperature Mounting Type Package / Case Supplier Device Package
   
1.5SMC62AT3G Datasheet 1.5SMC62AT3G - Littelfuse Inc. 1.5SMC62AT3GOSDKR-ND 1.5SMC62AT3G TVS DIODE 53V 85V SMC 0 Available: 0 Digi-Reel®
-
Digi-Reel® 1.5SMC Obsolete Zener 1
-
53V 58.9V 85V 17.7A 1500W (1.5kW) No General Purpose
-
-65°C ~ 150°C (TJ) Surface Mount DO-214AB, SMC SMC
1.5SMC12AT3G Datasheet 1.5SMC12AT3G - Littelfuse Inc. 1.5SMC12AT3GOSTR-ND 1.5SMC12AT3G TVS DIODE 10.2V 16.7V SMC 0 Available: 0
Obsolete
-
Tape & Reel (TR) 1.5SMC Obsolete Zener 1
-
10.2V 11.4V 16.7V 90A 1500W (1.5kW) No General Purpose
-
-65°C ~ 150°C (TJ) Surface Mount DO-214AB, SMC SMC
1.5SMC12AT3G Datasheet 1.5SMC12AT3G - Littelfuse Inc. 1.5SMC12AT3GOSCT-ND 1.5SMC12AT3G TVS DIODE 10.2V 16.7V SMC 0 Available: 0
Obsolete
-
Cut Tape (CT) 1.5SMC Obsolete Zener 1
-
10.2V 11.4V 16.7V 90A 1500W (1.5kW) No General Purpose
-
-65°C ~ 150°C (TJ) Surface Mount DO-214AB, SMC SMC
1.5SMC12AT3G Datasheet 1.5SMC12AT3G - Littelfuse Inc. 1.5SMC12AT3GOSDKR-ND 1.5SMC12AT3G TVS DIODE 10.2V 16.7V SMC 0 Available: 0 Digi-Reel®
-
Digi-Reel® 1.5SMC Obsolete Zener 1
-
10.2V 11.4V 16.7V 90A 1500W (1.5kW) No General Purpose
-
-65°C ~ 150°C (TJ) Surface Mount DO-214AB, SMC SMC
Results per Page
Page 5/5
|< 1 2 3 4 5 > >|

16:25:09 9-19-2020