Add To Favorites
TLE4726GXUMA1 Bipolar Motor Driver Bipolar Parallel PG-DSO-24-13
Price & Procurement
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1,000 3.23745 $3,237.45
2,000 3.07558 $6,151.15
5,000 2.95995 $14,799.75

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number TLE4726GXUMA1TR-ND
Copy   TLE4726GXUMA1TR-ND
Quantity Available 1,000
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

TLE4726GXUMA1

Copy   TLE4726GXUMA1
Description IC MTR DRV BIPOLR 4.5-6.5V 24DSO
Copy   IC MTR DRV BIPOLR 4.5-6.5V 24DSO
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

Bipolar Motor Driver Bipolar Parallel PG-DSO-24-13

Copy   Bipolar Motor Driver Bipolar Parallel PG-DSO-24-13
Documents & Media
Datasheets TLE4726G
Other Related Documents Part Number Guide
Featured Product Integrated Motor Control ICs
PCN Packaging Mult Dev Label Chgs 11/Jan/2018
Product Attributes Select All
Categories
Manufacturer Infineon Technologies
Series -
Packaging ? Tape & Reel (TR) ?
Part Status Active
Motor Type - Stepper Bipolar
Motor Type - AC, DC Brushed DC
Function Driver - Fully Integrated, Control and Power Stage
Output Configuration Half Bridge (4)
Interface Parallel
Technology Bipolar
Step Resolution 1, 1/2, 1/4
Applications General Purpose
Current - Output 800mA
Voltage - Supply 4.5V ~ 6.5V
Voltage - Load 5V ~ 50V
Operating Temperature -25°C ~ 125°C (TJ)
Mounting Type Surface Mount
Package / Case 24-SOIC (0.295", 7.50mm Width)
Supplier Device Package PG-DSO-24-13
Base Part Number TLE4726
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Additional Resources
Standard Package ? 1,000
Other Names SP000011863
SP000306733
TLE4726G
TLE4726G-ND
TLE4726GNT
TLE4726GT
TLE4726GXUMA1TR
Alternate Package | This part is also available in the following packaging:
  • Cut Tape (CT) ? : TLE4726GXUMA1CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,765 - Immediate
  • Unit Price: $6.31000
  • Digi-Reel® ? : TLE4726GXUMA1DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,765 - Immediate
  • Unit Price: Digi-Reel®

09:36:38 8/19/2019