CAD | USD

IR2128SPBF Infineon Technologies - PMIC - Gate Drivers

Results: 2
2 Remaining
Filter Options:
Packaging
Clear
More Filters
Fewer Filters
Sort Results By:
View Prices At:
  • Stock Status
  • Media Available
  • Environmental
2 Remaining
Results per Page
Page 1/1
Compare Parts Datasheets Image Digi-Key Part Number Manufacturer Part Number Manufacturer Description Quantity Available
Unit Price
CAD
Minimum Quantity Packaging Series Part Status Driven Configuration Channel Type Number of Drivers Gate Type Voltage - Supply Logic Voltage - VIL, VIH Current - Peak Output (Source, Sink) Input Type High Side Voltage - Max (Bootstrap) Rise / Fall Time (Typ) Operating Temperature Mounting Type Package / Case Supplier Device Package
   
IR2128SPBF Datasheet IR2128SPBF - Infineon Technologies IR2128SPBF-ND IR2128SPBF IC GATE DRVR HI/LOW SIDE 8SOIC 177 - Immediate Available: 177 $4.36000 1 Minimum: 1 Tube
Alternate Packaging
-
Active High-Side or Low-Side Single 1 IGBT, N-Channel MOSFET 12V ~ 20V 0.8V, 3V 250mA, 500mA Inverting 600V 80ns, 40ns -40°C ~ 150°C (TJ) Surface Mount 8-SOIC (0.154", 3.90mm Width) 8-SOIC
IR2128STRPBF Datasheet IR2128STRPBF - Infineon Technologies IR2128STRPBF-ND IR2128STRPBF IC GATE DRVR HI/LOW SIDE 8SOIC 0 Available: 0
Standard Lead Time 12 Weeks
$2.10243 2,500
Non-Stock
Minimum: 2,500
Tape & Reel (TR)
Alternate Packaging
-
Active High-Side or Low-Side Single 1 IGBT, N-Channel MOSFET 12V ~ 20V 0.8V, 3V 250mA, 500mA Inverting 600V 80ns, 40ns -40°C ~ 150°C (TJ) Surface Mount 8-SOIC (0.154", 3.90mm Width) 8-SOIC
Results per Page
Page 1/1

08:45:18 12-12-2019