CAD | USD

BSO615 Infineon Technologies - Transistors - FETs, MOSFETs - Arrays

Results: 11
11 Remaining
Filter Options:
Packaging
Clear
FET Type
Clear
Current - Continuous Drain (Id) @ 25°C
Clear
Rds On (Max) @ Id, Vgs
Clear
Gate Charge (Qg) (Max) @ Vgs
Clear
More Filters
Fewer Filters
Sort Results By:
View Prices At: ?
  • Stock Status
  • Media Available
  • Environmental
11 Remaining
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
Packaging Series Part Status FET Type FET Feature Drain to Source Voltage (Vdss) Current - Continuous Drain (Id) @ 25°C Rds On (Max) @ Id, Vgs Vgs(th) (Max) @ Id Gate Charge (Qg) (Max) @ Vgs Input Capacitance (Ciss) (Max) @ Vds Power - Max Operating Temperature Mounting Type Package / Case Supplier Device Package
   
BSO615CGHUMA1 Datasheet BSO615CGHUMA1 - Infineon Technologies BSO615CGHUMA1TR-ND MOSFET N/P-CH 60V 3.1A/2A 8SOIC 5,000 - Immediate Available: 5,000 $0.63472
-
Tape & Reel (TR)?
Alternate Packaging
SIPMOS® Obsolete N and P-Channel Logic Level Gate 60V 3.1A, 2A 110mOhm @ 3.1A, 10V 2V @ 20µA 22.5nC @ 10V 380pF @ 25V 2W -55°C ~ 150°C (TJ) Surface Mount 8-SOIC (0.154", 3.90mm Width) PG-DSO-8
BSO615CGHUMA1 Datasheet BSO615CGHUMA1 - Infineon Technologies BSO615CGHUMA1CT-ND MOSFET N/P-CH 60V 3.1A/2A 8SOIC 6,274 - Immediate Available: 6,274 $1.54000
-
Cut Tape (CT)?
Alternate Packaging
SIPMOS® Obsolete N and P-Channel Logic Level Gate 60V 3.1A, 2A 110mOhm @ 3.1A, 10V 2V @ 20µA 22.5nC @ 10V 380pF @ 25V 2W -55°C ~ 150°C (TJ) Surface Mount 8-SOIC (0.154", 3.90mm Width) PG-DSO-8
BSO615CGHUMA1 Datasheet BSO615CGHUMA1 - Infineon Technologies BSO615CGHUMA1DKR-ND MOSFET N/P-CH 60V 3.1A/2A 8SOIC 6,274 - Immediate Available: 6,274 Digi-Reel®
-
Digi-Reel®?
Alternate Packaging
SIPMOS® Obsolete N and P-Channel Logic Level Gate 60V 3.1A, 2A 110mOhm @ 3.1A, 10V 2V @ 20µA 22.5nC @ 10V 380pF @ 25V 2W -55°C ~ 150°C (TJ) Surface Mount 8-SOIC (0.154", 3.90mm Width) PG-DSO-8
BSO615NGHUMA1 Datasheet BSO615NGHUMA1 - Infineon Technologies BSO615NGHUMA1TR-ND MOSFET 2N-CH 60V 2.6A 8SOIC 0 Available: 0 $0.61890
-
Tape & Reel (TR)? SIPMOS® Obsolete 2 N-Channel (Dual) Logic Level Gate 60V 2.6A 150mOhm @ 2.6A, 4.5V 2V @ 20µA 20nC @ 10V 380pF @ 25V 2W -55°C ~ 150°C (TJ) Surface Mount 8-SOIC (0.154", 3.90mm Width) PG-DSO-8
BSO615NGHUMA1 Datasheet BSO615NGHUMA1 - Infineon Technologies BSO615NGHUMA1CT-ND MOSFET 2N-CH 60V 2.6A 8SOIC 0 Available: 0 $1.50000
-
Cut Tape (CT)? SIPMOS® Obsolete 2 N-Channel (Dual) Logic Level Gate 60V 2.6A 150mOhm @ 2.6A, 4.5V 2V @ 20µA 20nC @ 10V 380pF @ 25V 2W -55°C ~ 150°C (TJ) Surface Mount 8-SOIC (0.154", 3.90mm Width) PG-DSO-8
BSO615NGHUMA1 Datasheet BSO615NGHUMA1 - Infineon Technologies BSO615NGHUMA1DKR-ND MOSFET 2N-CH 60V 2.6A 8SOIC 0 Available: 0 Digi-Reel®
-
Digi-Reel®? SIPMOS® Obsolete 2 N-Channel (Dual) Logic Level Gate 60V 2.6A 150mOhm @ 2.6A, 4.5V 2V @ 20µA 20nC @ 10V 380pF @ 25V 2W -55°C ~ 150°C (TJ) Surface Mount 8-SOIC (0.154", 3.90mm Width) PG-DSO-8
BSO615N Datasheet BSO615N - Infineon Technologies BSO615NINTR-ND MOSFET 2N-CH 60V 2.6A 8SOIC 0 Available: 0
Obsolete
-
Tape & Reel (TR)? SIPMOS® Obsolete 2 N-Channel (Dual) Logic Level Gate 60V 2.6A 150mOhm @ 2.6A, 4.5V 2V @ 20µA 20nC @ 10V 380pF @ 25V 2W -55°C ~ 150°C (TJ) Surface Mount 8-SOIC (0.154", 3.90mm Width) PG-DSO-8
BSO615N Datasheet BSO615N - Infineon Technologies BSO615NINCT-ND MOSFET 2N-CH 60V 2.6A 8SOIC 0 Available: 0
Obsolete
-
Cut Tape (CT)? SIPMOS® Obsolete 2 N-Channel (Dual) Logic Level Gate 60V 2.6A 150mOhm @ 2.6A, 4.5V 2V @ 20µA 20nC @ 10V 380pF @ 25V 2W -55°C ~ 150°C (TJ) Surface Mount 8-SOIC (0.154", 3.90mm Width) PG-DSO-8
BSO615CT Datasheet BSO615CT - Infineon Technologies BSO615CXTINTR-ND
MOSFET N/P-CH 60V 3.1A/2A 8SOIC 0 Available: 0
Obsolete
-
Tape & Reel (TR)? SIPMOS® Obsolete N and P-Channel Logic Level Gate 60V 3.1A, 2A 110mOhm @ 3.1A, 10V 2V @ 20µA 22.5nC @ 10V 380pF @ 25V 2W -55°C ~ 150°C (TJ) Surface Mount 8-SOIC (0.154", 3.90mm Width) PG-DSO-8
BSO615CT Datasheet BSO615CT - Infineon Technologies BSO615CXTINCT-ND
MOSFET N/P-CH 60V 3.1A/2A 8SOIC 0 Available: 0
Obsolete
-
Cut Tape (CT)? SIPMOS® Obsolete N and P-Channel Logic Level Gate 60V 3.1A, 2A 110mOhm @ 3.1A, 10V 2V @ 20µA 22.5nC @ 10V 380pF @ 25V 2W -55°C ~ 150°C (TJ) Surface Mount 8-SOIC (0.154", 3.90mm Width) PG-DSO-8
BSO615CT Datasheet BSO615CT - Infineon Technologies BSO615CXTINDKR-ND
MOSFET N/P-CH 60V 3.1A/2A 8SOIC 0 Available: 0 Digi-Reel®
-
Digi-Reel®? SIPMOS® Obsolete N and P-Channel Logic Level Gate 60V 3.1A, 2A 110mOhm @ 3.1A, 10V 2V @ 20µA 22.5nC @ 10V 380pF @ 25V 2W -55°C ~ 150°C (TJ) Surface Mount 8-SOIC (0.154", 3.90mm Width) PG-DSO-8
Results per Page
Page 1/1

03:21:45 9/19/2019