CAD | USD

ZXTN2018 Diodes Incorporated - Transistors - Bipolar (BJT) - Single

Results: 3
3 Remaining
Filter Options:
Packaging
Clear
More Filters
Fewer Filters
Sort Results By:
View Prices At:
  • Stock Status
  • Media Available
  • Environmental
3 Remaining
Results per Page
Page 1/1
Compare Parts Datasheets Image Digi-Key Part Number Manufacturer Part Number Manufacturer Description Quantity Available
Unit Price
CAD
Minimum Quantity Packaging Series Part Status Transistor Type Current - Collector (Ic) (Max) Voltage - Collector Emitter Breakdown (Max) Vce Saturation (Max) @ Ib, Ic Current - Collector Cutoff (Max) DC Current Gain (hFE) (Min) @ Ic, Vce Power - Max Frequency - Transition Operating Temperature Mounting Type Package / Case Supplier Device Package
   
ZXTN2018FTA Datasheet ZXTN2018FTA - Diodes Incorporated ZXTN2018FTR-ND ZXTN2018FTA TRANS NPN 60V 5A SOT23-3 6,000 - Immediate Available: 6,000 $0.48670 3,000 Minimum: 3,000 Tape & Reel (TR)
Alternate Packaging
-
Active NPN 5A 60V 210mV @ 300mA, 6A 20nA (ICBO) 100 @ 2A, 1V 1.2W 130MHz -55°C ~ 150°C (TJ) Surface Mount TO-236-3, SC-59, SOT-23-3 SOT-23-3
ZXTN2018FTA Datasheet ZXTN2018FTA - Diodes Incorporated ZXTN2018FCT-ND ZXTN2018FTA TRANS NPN 60V 5A SOT23-3 8,458 - Immediate Available: 8,458 $1.25000 1 Minimum: 1 Cut Tape (CT)
Alternate Packaging
-
Active NPN 5A 60V 210mV @ 300mA, 6A 20nA (ICBO) 100 @ 2A, 1V 1.2W 130MHz -55°C ~ 150°C (TJ) Surface Mount TO-236-3, SC-59, SOT-23-3 SOT-23-3
ZXTN2018FTA Datasheet ZXTN2018FTA - Diodes Incorporated ZXTN2018FDKR-ND ZXTN2018FTA TRANS NPN 60V 5A SOT23-3 8,458 - Immediate Available: 8,458 Digi-Reel® 1 Minimum: 1 Digi-Reel®
Alternate Packaging
-
Active NPN 5A 60V 210mV @ 300mA, 6A 20nA (ICBO) 100 @ 2A, 1V 1.2W 130MHz -55°C ~ 150°C (TJ) Surface Mount TO-236-3, SC-59, SOT-23-3 SOT-23-3
Results per Page
Page 1/1

12:57:23 1-21-2020