CAD | USD

ZXT690B Diodes Incorporated - Transistors - Bipolar (BJT) - Single

Results: 3
3 Remaining
Filter Options:
Packaging
Clear
More Filters
Fewer Filters
Sort Results By:
View Prices At: ?
  • Stock Status
  • Media Available
  • Environmental
3 Remaining
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
Packaging Series Part Status Transistor Type Current - Collector (Ic) (Max) Voltage - Collector Emitter Breakdown (Max) Vce Saturation (Max) @ Ib, Ic Current - Collector Cutoff (Max) DC Current Gain (hFE) (Min) @ Ic, Vce Power - Max Frequency - Transition Operating Temperature Mounting Type Package / Case Supplier Device Package
   
ZXT690BKTC Datasheet ZXT690BKTC - Diodes Incorporated ZXT690BKTR-ND TRANS NPN 45V 3A D-PAK 27,500 - Immediate Available: 27,500 $0.68688 2,500 Minimum: 2,500 Tape & Reel (TR)?
Alternate Packaging
-
Active NPN 3A 45V 350mV @ 150mA, 3A 20nA 150 @ 2A, 2V 3.9W
-
-55°C ~ 150°C (TJ) Surface Mount TO-252-3, DPak (2 Leads + Tab), SC-63 TO-252-3
ZXT690BKTC Datasheet ZXT690BKTC - Diodes Incorporated ZXT690BKCT-ND TRANS NPN 45V 3A D-PAK 29,481 - Immediate Available: 29,481 $1.66000 1 Minimum: 1 Cut Tape (CT)?
Alternate Packaging
-
Active NPN 3A 45V 350mV @ 150mA, 3A 20nA 150 @ 2A, 2V 3.9W
-
-55°C ~ 150°C (TJ) Surface Mount TO-252-3, DPak (2 Leads + Tab), SC-63 TO-252-3
ZXT690BKTC Datasheet ZXT690BKTC - Diodes Incorporated ZXT690BKDKR-ND TRANS NPN 45V 3A D-PAK 29,481 - Immediate Available: 29,481 Digi-Reel® 1 Minimum: 1 Digi-Reel®?
Alternate Packaging
-
Active NPN 3A 45V 350mV @ 150mA, 3A 20nA 150 @ 2A, 2V 3.9W
-
-55°C ~ 150°C (TJ) Surface Mount TO-252-3, DPak (2 Leads + Tab), SC-63 TO-252-3
Results per Page
Page 1/1

09:39:32 9/17/2019