CAD | USD

ZXT13N50D Diodes Incorporated - Transistors - Bipolar (BJT) - Single

Results: 2
2 Remaining
Filter Options:
Packaging
Clear
More Filters
Fewer Filters
Sort Results By:
View Prices At:
  • Stock Status
  • Media Available
  • Environmental
2 Remaining
Results per Page
Page 1/1
Compare Parts Datasheets Image Digi-Key Part Number Manufacturer Part Number Manufacturer Description Quantity Available
Unit Price
CAD
Minimum Quantity Packaging Series Part Status Transistor Type Current - Collector (Ic) (Max) Voltage - Collector Emitter Breakdown (Max) Vce Saturation (Max) @ Ib, Ic Current - Collector Cutoff (Max) DC Current Gain (hFE) (Min) @ Ic, Vce Power - Max Frequency - Transition Operating Temperature Mounting Type Package / Case Supplier Device Package
   
ZXT13N50DE6TA Datasheet ZXT13N50DE6TA - Diodes Incorporated ZXT13N50DE6TR-ND ZXT13N50DE6TA TRANS NPN 50V 4A SOT23-6 42,000 - Immediate
6,000 - Factory Stock
Available: 42,000
$0.39176 3,000 Minimum: 3,000 Tape & Reel (TR)
Alternate Packaging
-
Active NPN 4A 50V 180mV @ 400mA, 4A 100nA 300 @ 1A, 2V 1.1W 115MHz -55°C ~ 150°C (TJ) Surface Mount SOT-23-6 SOT-26
ZXT13N50DE6TA Datasheet ZXT13N50DE6TA - Diodes Incorporated ZXT13N50DE6CT-ND ZXT13N50DE6TA TRANS NPN 50V 4A SOT23-6 43,540 - Immediate
6,000 - Factory Stock
Available: 43,540
$1.01000 1 Minimum: 1 Cut Tape (CT)
Alternate Packaging
-
Active NPN 4A 50V 180mV @ 400mA, 4A 100nA 300 @ 1A, 2V 1.1W 115MHz -55°C ~ 150°C (TJ) Surface Mount SOT-23-6 SOT-26
Results per Page
Page 1/1

23:22:38 1-27-2020