CAD | USD

ZHCS750 Diodes Incorporated - Diodes - Rectifiers - Single

Results: 4
4 Remaining
Filter Options:
Packaging
Clear
Part Status
Clear
More Filters
Fewer Filters
Sort Results By:
View Prices At:
  • Stock Status
  • Media Available
  • Environmental
4 Remaining
Results per Page
Page 1/1
Compare Parts Datasheets Image Digi-Key Part Number Manufacturer Part Number Manufacturer Description Quantity Available
Unit Price
CAD
Minimum Quantity Packaging Series Part Status Diode Type Voltage - DC Reverse (Vr) (Max) Current - Average Rectified (Io) Voltage - Forward (Vf) (Max) @ If Speed Reverse Recovery Time (trr) Current - Reverse Leakage @ Vr Capacitance @ Vr, F Mounting Type Package / Case Supplier Device Package Operating Temperature - Junction
   
ZHCS750TA Datasheet ZHCS750TA - Diodes Incorporated ZHCS750TR-ND ZHCS750TA DIODE SCHOTTKY 40V 750MA SOT23-3 9,000 - Immediate
30,000 - Factory Stock
Available: 9,000
$0.31341 3,000 Minimum: 3,000 Tape & Reel (TR)
Alternate Packaging
-
Active Schottky 40V 750mA (DC) 490mV @ 750mA Fast Recovery =< 500ns, > 200mA (Io) 12ns 100µA @ 30V 25pF @ 25V, 1MHz Surface Mount TO-236-3, SC-59, SOT-23-3 SOT-23-3 125°C (Max)
ZHCS750TA Datasheet ZHCS750TA - Diodes Incorporated ZHCS750CT-ND ZHCS750TA DIODE SCHOTTKY 40V 750MA SOT23-3 9,487 - Immediate
30,000 - Factory Stock
Available: 9,487
$0.92000 1 Minimum: 1 Cut Tape (CT)
Alternate Packaging
-
Active Schottky 40V 750mA (DC) 490mV @ 750mA Fast Recovery =< 500ns, > 200mA (Io) 12ns 100µA @ 30V 25pF @ 25V, 1MHz Surface Mount TO-236-3, SC-59, SOT-23-3 SOT-23-3 125°C (Max)
ZHCS750TA Datasheet ZHCS750TA - Diodes Incorporated ZHCS750DKR-ND ZHCS750TA DIODE SCHOTTKY 40V 750MA SOT23-3 9,487 - Immediate
30,000 - Factory Stock
Available: 9,487
Digi-Reel® 1 Minimum: 1 Digi-Reel®
Alternate Packaging
-
Active Schottky 40V 750mA (DC) 490mV @ 750mA Fast Recovery =< 500ns, > 200mA (Io) 12ns 100µA @ 30V 25pF @ 25V, 1MHz Surface Mount TO-236-3, SC-59, SOT-23-3 SOT-23-3 125°C (Max)
ZHCS750TC Datasheet ZHCS750TC - Diodes Incorporated ZHCS750TC-ND
ZHCS750TC DIODE SCHOTTKY 40V 750MA SOT23-3 0 Available: 0
Obsolete
-
Tape & Reel (TR)
Alternate Packaging
-
Obsolete Schottky 40V 750mA (DC) 490mV @ 750mA Fast Recovery =< 500ns, > 200mA (Io) 12ns 100µA @ 30V 25pF @ 25V, 1MHz Surface Mount TO-236-3, SC-59, SOT-23-3 SOT-23-3 125°C (Max)
Results per Page
Page 1/1

06:55:04 2-29-2020