PDS1240CT Diodes Incorporated - Diodes - Rectifiers - Arrays

Results: 3
3 Remaining
Filter Options:
Packaging
Clear
More Filters
Fewer Filters
Sort Results By:
View Prices At: ?
  • Stock Status
  • Media Available
  • Environmental
3 Remaining
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
Packaging Series Part Status Diode Configuration Diode Type Voltage - DC Reverse (Vr) (Max) Current - Average Rectified (Io) (per Diode) Voltage - Forward (Vf) (Max) @ If Speed Reverse Recovery Time (trr) Current - Reverse Leakage @ Vr Operating Temperature - Junction Mounting Type Package / Case Supplier Device Package
   
PDS1240CTL-13 Datasheet PDS1240CTL-13 - Diodes Incorporated PDS1240CTL-13DITR-ND DIODE ARRAY SCHOTTKY 40V POWERDI 10,000 - Immediate Available: 10,000 $0.49829 5,000 Minimum: 5,000 Tape & Reel (TR)?
Alternate Packaging
-
Active 1 Pair Common Cathode Schottky 40V 6A 520mV @ 6A Fast Recovery =< 500ns, > 200mA (Io)
-
350µA @ 40V -65°C ~ 150°C Surface Mount PowerDI™ 5 PowerDI™ 5
PDS1240CTL-13 Datasheet PDS1240CTL-13 - Diodes Incorporated PDS1240CTL-13DICT-ND DIODE ARRAY SCHOTTKY 40V POWERDI 13,514 - Immediate Available: 13,514 $1.38000 1 Minimum: 1 Cut Tape (CT)?
Alternate Packaging
-
Active 1 Pair Common Cathode Schottky 40V 6A 520mV @ 6A Fast Recovery =< 500ns, > 200mA (Io)
-
350µA @ 40V -65°C ~ 150°C Surface Mount PowerDI™ 5 PowerDI™ 5
PDS1240CTL-13 Datasheet PDS1240CTL-13 - Diodes Incorporated PDS1240CTL-13DIDKR-ND DIODE ARRAY SCHOTTKY 40V POWERDI 13,514 - Immediate Available: 13,514 Digi-Reel® 1 Minimum: 1 Digi-Reel®?
Alternate Packaging
-
Active 1 Pair Common Cathode Schottky 40V 6A 520mV @ 6A Fast Recovery =< 500ns, > 200mA (Io)
-
350µA @ 40V -65°C ~ 150°C Surface Mount PowerDI™ 5 PowerDI™ 5
Results per Page
Page 1/1

04:26:32 6/18/2019