FZT653 Diodes Incorporated - Transistors - Bipolar (BJT) - Single

Results: 4
4 Remaining
Filter Options:
Packaging
Clear
More Filters
Fewer Filters
Sort Results By:
View Prices At: ?
  • Stock Status
  • Media Available
  • Environmental
4 Remaining
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
Packaging Series Part Status Transistor Type Current - Collector (Ic) (Max) Voltage - Collector Emitter Breakdown (Max) Vce Saturation (Max) @ Ib, Ic Current - Collector Cutoff (Max) DC Current Gain (hFE) (Min) @ Ic, Vce Power - Max Frequency - Transition Operating Temperature Mounting Type Package / Case Supplier Device Package
   
FZT653TA Datasheet FZT653TA - Diodes Incorporated FZT653TR-ND TRANS NPN 100V 2A SOT-223 124,000 - Immediate Available: 124,000 $0.46796 1,000 Minimum: 1,000 Tape & Reel (TR)?
Alternate Packaging
-
Active NPN 2A 100V 500mV @ 200mA, 2A 100nA (ICBO) 100 @ 500mA, 2V 2W 175MHz -55°C ~ 150°C (TJ) Surface Mount TO-261-4, TO-261AA SOT-223
FZT653TA Datasheet FZT653TA - Diodes Incorporated FZT653CT-ND TRANS NPN 100V 2A SOT-223 124,381 - Immediate Available: 124,381 $1.13000 1 Minimum: 1 Cut Tape (CT)?
Alternate Packaging
-
Active NPN 2A 100V 500mV @ 200mA, 2A 100nA (ICBO) 100 @ 500mA, 2V 2W 175MHz -55°C ~ 150°C (TJ) Surface Mount TO-261-4, TO-261AA SOT-223
FZT653TA Datasheet FZT653TA - Diodes Incorporated FZT653DKR-ND TRANS NPN 100V 2A SOT-223 124,381 - Immediate Available: 124,381 Digi-Reel® 1 Minimum: 1 Digi-Reel®?
Alternate Packaging
-
Active NPN 2A 100V 500mV @ 200mA, 2A 100nA (ICBO) 100 @ 500mA, 2V 2W 175MHz -55°C ~ 150°C (TJ) Surface Mount TO-261-4, TO-261AA SOT-223
FZT653TC Datasheet FZT653TC - Diodes Incorporated FZT653TC-ND TRANS NPN 100V 2A SOT223 204,000 - Factory Stock ? $0.42409 4,000
Non-Stock
?
Minimum: 4,000
Tape & Reel (TR)?
Alternate Packaging
-
Active NPN 2A 100V 500mV @ 200mA, 2A 100nA (ICBO) 100 @ 500mA, 2V 2W 175MHz -55°C ~ 150°C (TJ) Surface Mount TO-261-4, TO-261AA SOT-223
Results per Page
Page 1/1

21:46:42 6/17/2019