CAD | USD

DPLS350 Diodes Incorporated - Transistors - Bipolar (BJT) - Single

Results: 6
6 Remaining
Filter Options:
Packaging
Clear
Vce Saturation (Max) @ Ib, Ic
Clear
Current - Collector Cutoff (Max)
Clear
DC Current Gain (hFE) (Min) @ Ic, Vce
Clear
Package / Case
Clear
Supplier Device Package
Clear
More Filters
Fewer Filters
Sort Results By:
View Prices At: ?
  • Stock Status
  • Media Available
  • Environmental
6 Remaining
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
Packaging Series Part Status Transistor Type Current - Collector (Ic) (Max) Voltage - Collector Emitter Breakdown (Max) Vce Saturation (Max) @ Ib, Ic Current - Collector Cutoff (Max) DC Current Gain (hFE) (Min) @ Ic, Vce Power - Max Frequency - Transition Operating Temperature Mounting Type Package / Case Supplier Device Package
   
DPLS350Y-13 Datasheet DPLS350Y-13 - Diodes Incorporated DPLS350YDITR-ND TRANS PNP 50V 3A SOT89-3 30,000 - Immediate Available: 30,000 $0.19842 2,500 Minimum: 2,500 Tape & Reel (TR)?
Alternate Packaging
-
Active PNP 3A 50V 390mV @ 300mA, 3A 100nA 200 @ 1A, 2V 1W 100MHz -55°C ~ 150°C (TJ) Surface Mount TO-243AA SOT-89-3
DPLS350Y-13 Datasheet DPLS350Y-13 - Diodes Incorporated DPLS350YDICT-ND TRANS PNP 50V 3A SOT89-3 30,935 - Immediate Available: 30,935 $0.72000 1 Minimum: 1 Cut Tape (CT)?
Alternate Packaging
-
Active PNP 3A 50V 390mV @ 300mA, 3A 100nA 200 @ 1A, 2V 1W 100MHz -55°C ~ 150°C (TJ) Surface Mount TO-243AA SOT-89-3
DPLS350Y-13 Datasheet DPLS350Y-13 - Diodes Incorporated DPLS350YDIDKR-ND TRANS PNP 50V 3A SOT89-3 30,935 - Immediate Available: 30,935 Digi-Reel® 1 Minimum: 1 Digi-Reel®?
Alternate Packaging
-
Active PNP 3A 50V 390mV @ 300mA, 3A 100nA 200 @ 1A, 2V 1W 100MHz -55°C ~ 150°C (TJ) Surface Mount TO-243AA SOT-89-3
DPLS350E-13 Datasheet DPLS350E-13 - Diodes Incorporated DPLS350EDITR-ND TRANS PNP 50V 3A SOT-223 7,500 - Immediate Available: 7,500 $0.19842 2,500 Minimum: 2,500 Tape & Reel (TR)?
Alternate Packaging
-
Active PNP 3A 50V 300mV @ 200mA, 2A 100nA (ICBO) 100 @ 2A, 2V 1W 100MHz -55°C ~ 150°C (TJ) Surface Mount TO-261-4, TO-261AA SOT-223
DPLS350E-13 Datasheet DPLS350E-13 - Diodes Incorporated DPLS350EDICT-ND TRANS PNP 50V 3A SOT-223 7,832 - Immediate Available: 7,832 $0.72000 1 Minimum: 1 Cut Tape (CT)?
Alternate Packaging
-
Active PNP 3A 50V 300mV @ 200mA, 2A 100nA (ICBO) 100 @ 2A, 2V 1W 100MHz -55°C ~ 150°C (TJ) Surface Mount TO-261-4, TO-261AA SOT-223
DPLS350E-13 Datasheet DPLS350E-13 - Diodes Incorporated DPLS350EDIDKR-ND TRANS PNP 50V 3A SOT-223 7,832 - Immediate Available: 7,832 Digi-Reel® 1 Minimum: 1 Digi-Reel®?
Alternate Packaging
-
Active PNP 3A 50V 300mV @ 200mA, 2A 100nA (ICBO) 100 @ 2A, 2V 1W 100MHz -55°C ~ 150°C (TJ) Surface Mount TO-261-4, TO-261AA SOT-223
Results per Page
Page 1/1

03:50:00 9/19/2019