BAT54AW Diodes Incorporated - Diodes - Rectifiers - Arrays

Results: 6
6 Remaining
Filter Options:
Packaging
Clear
Part Status
Clear
More Filters
Fewer Filters
Sort Results By:
View Prices At: ?
  • Stock Status
  • Media Available
  • Environmental
6 Remaining
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
Packaging Series Part Status Diode Configuration Diode Type Voltage - DC Reverse (Vr) (Max) Current - Average Rectified (Io) (per Diode) Voltage - Forward (Vf) (Max) @ If Speed Reverse Recovery Time (trr) Current - Reverse Leakage @ Vr Operating Temperature - Junction Mounting Type Package / Case Supplier Device Package
   
BAT54AW-7-F Datasheet BAT54AW-7-F - Diodes Incorporated BAT54AW-FDITR-ND DIODE ARRAY SCHOTTKY 30V SOT323 123,000 - Immediate
246,000 - Factory Stock ?
Available: 123,000
$0.06966 3,000 Minimum: 3,000 Tape & Reel (TR)?
Alternate Packaging
-
Active 1 Pair Common Anode Schottky 30V 200mA (DC) 1V @ 100mA Small Signal =< 200mA (Io), Any Speed 5ns 2µA @ 25V -65°C ~ 125°C Surface Mount SC-70, SOT-323 SOT-323
BAT54AW-7-F Datasheet BAT54AW-7-F - Diodes Incorporated BAT54AW-FDICT-ND DIODE ARRAY SCHOTTKY 30V SOT323 125,906 - Immediate
246,000 - Factory Stock ?
Available: 125,906
$0.41000 1 Minimum: 1 Cut Tape (CT)?
Alternate Packaging
-
Active 1 Pair Common Anode Schottky 30V 200mA (DC) 1V @ 100mA Small Signal =< 200mA (Io), Any Speed 5ns 2µA @ 25V -65°C ~ 125°C Surface Mount SC-70, SOT-323 SOT-323
BAT54AW-7-F Datasheet BAT54AW-7-F - Diodes Incorporated BAT54AW-FDIDKR-ND DIODE ARRAY SCHOTTKY 30V SOT323 125,906 - Immediate
246,000 - Factory Stock ?
Available: 125,906
Digi-Reel® 1 Minimum: 1 Digi-Reel®?
Alternate Packaging
-
Active 1 Pair Common Anode Schottky 30V 200mA (DC) 1V @ 100mA Small Signal =< 200mA (Io), Any Speed 5ns 2µA @ 25V -65°C ~ 125°C Surface Mount SC-70, SOT-323 SOT-323
BAT54AW-7 Datasheet BAT54AW-7 - Diodes Incorporated BAT54AWDITR-ND DIODE ARRAY SCHOTTKY 30V SOT323 0 Available: 0
Discontinued at Digi-Key
-
Tape & Reel (TR)?
-
Discontinued at Digi-Key 1 Pair Common Anode Schottky 30V 200mA (DC) 1V @ 100mA Small Signal =< 200mA (Io), Any Speed 5ns 2µA @ 25V -65°C ~ 125°C Surface Mount SC-70, SOT-323 SOT-323
BAT54AW-7 Datasheet BAT54AW-7 - Diodes Incorporated BAT54AWDICT-ND DIODE ARRAY SCHOTTKY 30V SOT323 0 Available: 0
Discontinued at Digi-Key
-
Cut Tape (CT)?
-
Discontinued at Digi-Key 1 Pair Common Anode Schottky 30V 200mA (DC) 1V @ 100mA Small Signal =< 200mA (Io), Any Speed 5ns 2µA @ 25V -65°C ~ 125°C Surface Mount SC-70, SOT-323 SOT-323
BAT54AW-7 Datasheet BAT54AW-7 - Diodes Incorporated 981-BAT54AW-7-CHP DIODE ARRAY SCHOTTKY 30V SOT323 21,000 - Immediate Available: 21,000 $0.19081 3,000 Minimum: 3,000 Tape & Reel (TR)?
-
Active 1 Pair Common Anode Schottky 30V 200mA (DC) 1V @ 100mA Small Signal =< 200mA (Io), Any Speed 5ns 2µA @ 25V -65°C ~ 125°C Surface Mount SC-70, SOT-323 SOT-323
Results per Page
Page 1/1

20:50:30 8/18/2019