CAD | USD

BAS40-04 Diodes Incorporated - Diodes - Rectifiers - Arrays

Results: 10
10 Remaining
Filter Options:
Packaging
Clear
Part Status
Clear
Package / Case
Clear
Supplier Device Package
Clear
More Filters
Fewer Filters
Sort Results By:
View Prices At:
  • Stock Status
  • Media Available
  • Environmental
10 Remaining
Results per Page
Page 1/1
Compare Parts Datasheets Image Digi-Key Part Number Manufacturer Part Number Manufacturer Description Quantity Available
Unit Price
CAD
Minimum Quantity Packaging Series Part Status Diode Configuration Diode Type Voltage - DC Reverse (Vr) (Max) Current - Average Rectified (Io) (per Diode) Voltage - Forward (Vf) (Max) @ If Speed Reverse Recovery Time (trr) Current - Reverse Leakage @ Vr Operating Temperature - Junction Mounting Type Package / Case Supplier Device Package
   
BAS40-04-7-F Datasheet BAS40-04-7-F - Diodes Incorporated BAS40-04FDITR-ND BAS40-04-7-F DIODE ARRAY SCHOTTKY 40V SOT23-3 444,000 - Immediate Available: 444,000 $0.05502 3,000 Minimum: 3,000 Tape & Reel (TR)
Alternate Packaging
-
Active 1 Pair Series Connection Schottky 40V 200mA (DC) 1V @ 40mA Small Signal =< 200mA (Io), Any Speed 5ns 200nA @ 30V -55°C ~ 125°C Surface Mount TO-236-3, SC-59, SOT-23-3 SOT-23-3
BAS40-04-7-F Datasheet BAS40-04-7-F - Diodes Incorporated BAS40-04FDICT-ND BAS40-04-7-F DIODE ARRAY SCHOTTKY 40V SOT23-3 444,015 - Immediate Available: 444,015 $0.32000 1 Minimum: 1 Cut Tape (CT)
Alternate Packaging
-
Active 1 Pair Series Connection Schottky 40V 200mA (DC) 1V @ 40mA Small Signal =< 200mA (Io), Any Speed 5ns 200nA @ 30V -55°C ~ 125°C Surface Mount TO-236-3, SC-59, SOT-23-3 SOT-23-3
BAS40-04-7-F Datasheet BAS40-04-7-F - Diodes Incorporated BAS40-04FDIDKR-ND BAS40-04-7-F DIODE ARRAY SCHOTTKY 40V SOT23-3 444,015 - Immediate Available: 444,015 Digi-Reel® 1 Minimum: 1 Digi-Reel®
Alternate Packaging
-
Active 1 Pair Series Connection Schottky 40V 200mA (DC) 1V @ 40mA Small Signal =< 200mA (Io), Any Speed 5ns 200nA @ 30V -55°C ~ 125°C Surface Mount TO-236-3, SC-59, SOT-23-3 SOT-23-3
BAS40-04T-7-F Datasheet BAS40-04T-7-F - Diodes Incorporated BAS40-04TFDITR-ND BAS40-04T-7-F DIODE ARRAY SCHOTTKY 40V SOT523 42,000 - Immediate Available: 42,000 $0.11723 3,000 Minimum: 3,000 Tape & Reel (TR)
Alternate Packaging
-
Active 1 Pair Series Connection Schottky 40V 200mA (DC) 1V @ 40mA Small Signal =< 200mA (Io), Any Speed 5ns 200nA @ 30V -55°C ~ 125°C Surface Mount SOT-523 SOT-523
BAS40-04T-7-F Datasheet BAS40-04T-7-F - Diodes Incorporated BAS40-04TFDICT-ND BAS40-04T-7-F DIODE ARRAY SCHOTTKY 40V SOT523 43,715 - Immediate Available: 43,715 $0.65000 1 Minimum: 1 Cut Tape (CT)
Alternate Packaging
-
Active 1 Pair Series Connection Schottky 40V 200mA (DC) 1V @ 40mA Small Signal =< 200mA (Io), Any Speed 5ns 200nA @ 30V -55°C ~ 125°C Surface Mount SOT-523 SOT-523
BAS40-04T-7-F Datasheet BAS40-04T-7-F - Diodes Incorporated BAS40-04TFDIDKR-ND BAS40-04T-7-F DIODE ARRAY SCHOTTKY 40V SOT523 43,715 - Immediate Available: 43,715 Digi-Reel® 1 Minimum: 1 Digi-Reel®
Alternate Packaging
-
Active 1 Pair Series Connection Schottky 40V 200mA (DC) 1V @ 40mA Small Signal =< 200mA (Io), Any Speed 5ns 200nA @ 30V -55°C ~ 125°C Surface Mount SOT-523 SOT-523
BAS40-04-7 Datasheet BAS40-04-7 - Diodes Incorporated BAS40-04DITR-ND BAS40-04-7 DIODE ARRAY SCHOTTKY 40V SOT23-3 0 Available: 0
Discontinued at Digi-Key
-
Tape & Reel (TR)
-
Discontinued at Digi-Key 1 Pair Series Connection Schottky 40V 200mA (DC) 1V @ 40mA Small Signal =< 200mA (Io), Any Speed 5ns 200nA @ 30V -55°C ~ 125°C Surface Mount TO-236-3, SC-59, SOT-23-3 SOT-23-3
BAS40-04-7 Datasheet BAS40-04-7 - Diodes Incorporated BAS40-04DICT-ND BAS40-04-7 DIODE ARRAY SCHOTTKY 40V SOT23-3 0 Available: 0
Discontinued at Digi-Key
-
Cut Tape (CT)
-
Discontinued at Digi-Key 1 Pair Series Connection Schottky 40V 200mA (DC) 1V @ 40mA Small Signal =< 200mA (Io), Any Speed 5ns 200nA @ 30V -55°C ~ 125°C Surface Mount TO-236-3, SC-59, SOT-23-3 SOT-23-3
BAS40-04T-7 Datasheet BAS40-04T-7 - Diodes Incorporated BAS40-04T7DITR-ND BAS40-04T-7 DIODE ARRAY SCHOTTKY 40V SOT523 0 Available: 0
Discontinued at Digi-Key
-
Tape & Reel (TR)
-
Discontinued at Digi-Key 1 Pair Series Connection Schottky 40V 200mA (DC) 1V @ 40mA Small Signal =< 200mA (Io), Any Speed 5ns 200nA @ 30V -55°C ~ 125°C Surface Mount SOT-523 SOT-523
BAS40-04T-7 Datasheet BAS40-04T-7 - Diodes Incorporated BAS40-04T7DICT-ND BAS40-04T-7 DIODE ARRAY SCHOTTKY 40V SOT523 0 Available: 0
Discontinued at Digi-Key
-
Cut Tape (CT)
-
Discontinued at Digi-Key 1 Pair Series Connection Schottky 40V 200mA (DC) 1V @ 40mA Small Signal =< 200mA (Io), Any Speed 5ns 200nA @ 30V -55°C ~ 125°C Surface Mount SOT-523 SOT-523
Results per Page
Page 1/1

23:34:33 1-27-2020