430533-501 Datasheet by Laird Thermal Systems, Inc.
View All Related Products | Download PDF Datasheet
SH Series SH10-95-06
Thermoelectric Modules
Page 1 of 1
The SH Series is an annular-style thermoelectric module (TEM). The
hot and cold side ceramics have a circular hole in the center to
accommodate light protrusion for optics, mechanical fastening or
temperature probe.
This product line is available in multiple configurations. Assembled
with Bismuth Telluride semiconductor material and thermally
conductive Aluminum Oxide ceramics, the SH Series is designed for
higher current and larger heat-pumping applications.
Americas: +1.919.597.7300
Europe: +46.31.420530
Asia: +86.755.2714.1166
ets.sales@lairdtech.com
www.lairdtech.com
FEATURES
• Center hole
• Precise temperature control
• Reliable solid state operation
• No sound or vibration
• DC operation
• RoHS compliant
APPLICATIONS
• Analytical instrumentation
• Clinical diagnostics
• Photonics laser systems
• Industrial instrumentation
• Food & beverage cooling
• Consumer appliances
PERFORMANCE SPECIFICATIONS
Hot Side Temperature (°C) 25°C 50°C
Qmax (Watts)
19.7
21.6
Delta Tmax (°C)
67
75
Imax (Amps)
3.0
3.0
Vmax (Volts)
10.6
12.0
Module Resistance (Ohms)
3.25
3.67
SUFFIX
THICKNESS
(PRIOR TO
TINNING)
FLATNESS &
PARALLELISM
HOT FACE
COLD FACE
LEAD LENGTH
L
0.141”±0.010”
0.0015”/0.0015”
Lapped
Lapped
4.5”
L1 0.141”±0.001” 0.001”/0.001” Lapped Lapped 4.5”
L2
0.141”±0.0005”
0.0005”/0.0005”
Lapped
Lapped
4.5”
MM
0.148”±0.010”
0.002”/0.002”
Metallized
Metallized
4.5”
SEALING OPTIONS
SUFFIX
SEALANT
COLOR
TEMP RANGE
DESCRIPTION
RT RTV White -60 to 204 °C Non-corrosive, silicone adhesive
EP
Epoxy
Black
-55 to 150 °C
Low density syntactic foam epoxy encapsulant
Laird-ETS-SH10-95-06-Data-Sheet-101416
Any information furnished by Laird Technologies, Inc. and its agents is believed to be accurate and reliable. All specifications are subject to
change without notice. Responsibility for the use and application of Laird Technologies materials rests with the end user. Laird Technologies
makes no warranties as to the fitness, merchantability, suitability or non- infringement of any Laird Technologies materials or products for any
specific or general uses. Laird Technologies shall not be liable for incidental or consequential damages of any kind. All Laird Technologies
products are sold pursuant to the Laird Technologies’ Terms and Conditions of sale in effect from time to time, a copy of which will be furnished
upon request. © Copyright 2016 Laird Technologies, Inc. All Rights Reserved. Laird, Laird Technologies, the Laird Technologies Logo, and other
marks are trademarks or registered trademarks of Laird Technologies, Inc. or an affiliate company thereof. Other product or service names may
be the property of third parties. Nothing herein provides a license under any Laird Technologies or any third party intellectual property rights.
Products related to this Datasheet
PELTIER SH10,95,06,L,RT,W12
SH10,95,06,L,EP,W4.5
PELTIER SH10,95,06,L,W4.5