1O 9 8 1 7 6 5 4 3 2 1
2 Ms
L @ Effié (ED 0
_ L1H NA “(AL
73% I
BLACK
45 2
RED
2-] 4. ELV 811A QOHS‘fléu‘b
EL\' AV: {CHE [IT/I JLBW»?
I18:
W W W + 1 3 7
I I I I i _ L L
1 1 1 1 S \ * I0.0 a b BIOOOTC
Z “ i 6.6 4,6 2 5 IODOT C
E m C B A MATERIAL
U E: is / CO RED
\ 6.6 A B 2 _, x D
EE§§% \ C B A MATERIAL
fl ‘ 222% / COLOR BLACK
\ EN‘», NU, 10115 8 f
‘ E ‘c 4
I—H I—H I—H I—H 6i 4 3
%IIIIF 2 600570400 2
B A MATERIAL NO. @151
Ezgfié (EI) / COLOR :NATURAL (WHITE)
LL TLLERL‘NCE; I:IMEI\§IU\ STVLE iiALE )EgKIR JVITS /; , TH‘R] AKCLE
W MM ONLY 5:1 METRIC “‘77 1PFIODEC‘HQV
IEH‘W‘N HY TITLE
VATERIAL
2.0 WIRE TO WIRE CONN.
RECEPTACLE HOUSING
paw I’ULB4‘ 43> B 4 11- 1 @x MOLEX INCORPORATED
Q ’ WATERIAL MI. JCCJMEAT M}. >HEET \u
E A ILE SEE TABLE SDPSIOOSPOOI I UP I
01 BE 1 E‘ZF THIS DRAWING CONTAINS INFORMATION THAT IS PROPRIETARY TO MOLEX
‘I'I‘ITHIN :INEN a H 3; INCORPORATED AND SHOULD NOT BE USED WITHOUT WRITTEN PERMISSION
In_rmme_A3_I_ME_S 9 8 7 6 5 4 3 2 ENPOZJAIOZI)
Rev. E 2006/04/15