m I 9 s I 7 I 6 5 MATERIAL NO. ENGINEERING N0. LOOSE PIECE LOOSE PIECE MATERIAL N0. ENGINEERING NO. TAPE MOUNTED TAPE MOUNTED AWG 'I.D.‘ MIN 'E“ MIN 'L' MAX 'F“ MIN mm” MM 5 ’97” I—HZ’ST gnaw/(62) . 65/ 1/ 3 ”i I 44 4 "1/ mm mm) :6 ’ mum Wilma 02% 02 um (gs/3.2; .52» "rm—0r I I II ‘I‘ ‘II‘ ‘I‘ _\ LE. T, I AIIJMU‘II/ F 3, K/ W" 24.9 mva ‘ ‘ H H H H ‘ 1 II III ‘— E :. .:. .:. I W w w w , LIAL 77777777777777777777777777 mm: m TAI‘E LI ,"ALEE ITHIA‘ Na TIE\E‘AL VLEW :5 WWW ems ms :E;I:\ w: 51 LVLEZS SJELIFIE}: IN/MM INCH { NOTES: {L NH cm , 3H5 mg 7 I \ I", KRIMPTITE WIRE PIN I. MATERIAL: COPPER E gs ”Eb : {H'EEKEEELE ? TERMINALS {LECTFONN puma g E : 3mm L, 2245 1644 1240 AWG ME no» LI» PLIAVT. @ : “mix“; i :2";me 7 (0% MoLEX INCORPORATED a WWI «1,, MW w. mg m * Jam WEE m I LIABLE SEE CHART 53492114)” » 0F 1 Q , I ‘ITITIIINIT‘IIEIEE JNQ WE THIS DRAWING CONTAINS INFORMATION THAT IS PROPRIETARY TO MOLEX w " ‘ “ B INCORPORATED AND swum NOT BE USED wuwuur WRITTEN PERMISSIUN 9 s 7 I 5 ‘ I 3 I z I