PHOENIX CONTACT Inc., USA Page 1 / 5
http://www.phoenixcon.com Jul 18, 2011
Extract from the online
catalog
PTSM 0,5/ 2-2,5-H SMD R24
Order No.: 1702473
http://eshop.phoenixcontact.de/phoenix/treeViewClick.do?UID=1702473
PC terminal block, Nominal current: 6 A, Nom. voltage: 160 V,
Pitch: 2.5 mm, Number of positions: 2, Connection method: Spring-
cage conn., Mounting: SMD/THT/THR, Conductor/PCB connection
direction: 0 °, Color: black
Commercial data
GTIN (EAN)
4 046356 592307
sales group E410
Pack 770 pcs.
Customs tariff 85369010
Catalog page information Page 53 (CC-2011)
Product notes
WEEE/RoHS-compliant since:
06/17/2010
http://
www.download.phoenixcontact.com
Please note that the data given
here has been taken from the
online catalog. For comprehensive
information and data, please refer
to the user documentation. The
General Terms and Conditions of
Use apply to Internet downloads.
Technical data
Dimensions / positions
Length 9 mm
Pitch 2.5 mm
Dimension a 2.5 mm

PTSM 0,5/ 2-2,5-H SMD R24 Order No.: 1702473
http://eshop.phoenixcontact.de/phoenix/treeViewClick.do?UID=1702473
PHOENIX CONTACT Inc., USA Page 2 / 5
http://www.phoenixcon.com Jul 18, 2011
Number of positions 2
Pin spacing 2.5 mm
Technical data
Range of articles PTSM 0,5/..-H-SMD
Insulating material group IIIa
Rated surge voltage (III/3) 2.5 kV
Rated surge voltage (III/2) 2.5 kV
Rated surge voltage (II/2) 2.5 kV
Rated voltage (III/3) 32 V
Rated voltage (III/2) 160 V
Rated voltage (II/2) 160 V
Connection in acc. with standard EN-VDE
Nominal current IN6 A
Nominal cross section 0.5 mm²
Maximum load current 6 A
Insulating material LCP
Inflammability class acc. to UL 94 V0
Stripping length 6 mm
Nominal voltage, UL/CUL Use Group B 150 V
Nominal current, UL/CUL Use Group B 5 A
Connection data
Conductor cross section solid min. 0.14 mm²
Conductor cross section solid max. 0.5 mm²
Conductor cross section stranded min. 0.2 mm²
Conductor cross section stranded max. 0.5 mm²
Conductor cross section stranded, with ferrule
without plastic sleeve min.
0.25 mm²
Conductor cross section stranded, with ferrule
without plastic sleeve max.
0.5 mm²
Conductor cross section AWG/kcmil min. 24
Conductor cross section AWG/kcmil max 20
Minimum AWG according to UL/CUL 26
Maximum AWG according to UL/CUL 20

PTSM 0,5/ 2-2,5-H SMD R24 Order No.: 1702473
http://eshop.phoenixcontact.de/phoenix/treeViewClick.do?UID=1702473
PHOENIX CONTACT Inc., USA Page 3 / 5
http://www.phoenixcon.com Jul 18, 2011
Certificates / Approvals
Certification CUL, UL
Accessories
Item Designation Description
Tools
1205202 SZS 0,4X2,0 Micro screwdriver, bladed, size: 0.4 x 2.0 x 60 mm, 2-component
grip, with non-slip grip and twist cap
Diagrams/Drawings
Drilling plan/solder pad geometry
Dimension M: 7.7 mm
Diagram
Type: PTSM 0,5/...-2,5-H- SMD R44
Tested in accordance with DIN EN 605^12-5-2:2003-01
Reduction factor = 1
No. of positions: 5

PTSM 0,5/ 2-2,5-H SMD R24 Order No.: 1702473
http://eshop.phoenixcontact.de/phoenix/treeViewClick.do?UID=1702473
PHOENIX CONTACT Inc., USA Page 5 / 5
http://www.phoenixcon.com Jul 18, 2011
Address
PHOENIX CONTACT Inc., USA
586 Fulling Mill Road
Middletown, PA 17057,USA
Phone (800) 888-7388
Fax (717) 944-1625
http://www.phoenixcon.com
© 2011 Phoenix Contact
Technical modifications reserved;