Revision 12/10/2018
WWW.PHIHONG.COM
30W Interchangeable Plug Series
Interchangeable clips sold separately
Features
• Limited Power Source
• Class II Double Insulated
• Level VI Efficiency Compliant
• Class B EMI
Applications
• Peripherals
• Point of Sale Equipment
• Gaming Machines
• Network Equipment
Safety Approvals
• cUL/UL
• RCM
• CE
Mechanical Characteristics
• Length: 82.7mm (3.26in)
• Height: 39.1mm (1.54in)
• Width: 55mm (2.17in)
• Weight: 180g (6.35oz)
Output Specifications
(1) Measured with by-pass capacitors 0.1uF/10uF at output connector terminal and oscilloscope set at 20MHz.
(2) At no load to full load, 1.5 meter (approx 5ft) DC cord, measured at the plug
Phihong is not responsible for any error, and reserves the right to make changes without notice. Please visit our website at www.phihong.com for
the most up-to-date specifications and contact information.
Model
DC Output
Voltage
Load
Ripple
Regulation
Min.
Max.
P-P (max.)
Line
Load
PSAA30R-120-R
12V
0A
2.50A
120mV
±5%
PSAA30R-150-R
15V
0A
2.00A
200mV
±5%
PSAA30R-240-R
24V
0A
1.25A
240mV
±5%
PSAA30R-560-R
56V
0A
5.36A
560mV
±5%

[Type text]
PSAA30R Characteristics
WWW.PHIHONG.COM
INPUT:
AC Input Voltage Rating
100 to 240V AC
AC Input Voltage Range
90 to 264V AC
AC Input Frequency
47 to 63Hz
Input Current
0.8A (RMS) maximum at 120V AC
0.5A (RMS) maximum at 240V AC
Leakage Current
0.25mA maximum
Inrush Current
<60A for 100V AC at maximum load
<100A for 240V AC at maximum load
(Cold start at ambient 25°C)
Input Power Saving
<0.1W Max. @ 0A 230Vac 50Hz
OUTPUT:
Efficiency
DOE Level VI
ENVIRONMENTAL
Temperature
Operation 0 to +40°C
Non-operation -25 to +75°C
Humidity 20 to 90%
Emissions
Complies with FCC Class B
Complies with EN55032 Class B
Immunity
IEC61000-4-2 Level 4
IEC61000-4-3 Level 2
IEC61000-4-4 Level 2
IEC61000-4-5 Level 2
IEC61000-4-6 Level 2
IEC61000-4-8 Level 1
IEC61000-4-11
EN61000-3-2
FEATURES:
Over-Voltage Protection
Auto restart
Over-Current Protection
Auto-restart without damage
Short-Circuit Protection
Output can be shorted without damage
Dielectric Withstand (Hi-pot) Test
Input to Output: 3000V AC for 1 min., 10mA
Insulation Resistance
Input to output: 7M ohm, 500V DC
DC Output Connector (Barrel Type)
2.1 x 5.5 x 9.5mm Center Positive Standard
AC Input Clips (sold separately)
RPA – US
RPB – Brazil
RPC – China
RPE – Europe
RPH – Korea
RPI – India
RPK – UK
RPN – Argentina
RPS – Australia
RPX – IEC320 C8

[Type text]
PSAA30R
Dimension Diagram Unit: mm (inch)

[Type text]
Supplier’s Declaration of Conformity
47 CFR § 2.1077 Compliance Information
Phihong USA Corporation
47800 Fremont Boulevard
Fremont, CA 94538
Telephone: (510) 445-0100
www.phihong.com
NOTE: This model has/The models in this products series have been tested and found to comply with the limits for a
Class B digital device, pursuant to part 15 of the FCC Rules. These limits are designed to provide reasonable
protection against harmful interference in a residential installation. This equipment generates, uses and can radiate
radio frequency energy and, if not installed and used in accordance with the instructions, may cause harmful
interference to radio communications. However, there is no guarantee that interference will not occur in a particular
installation. If this equipment does cause harmful interference to radio or television reception, which can be
determined by turning the equipment off and on, the user is encouraged to try to correct the interference by one or
more of the following measures:
—Reorient or relocate the receiving antenna.
—Increase the separation between the equipment and receiver.
—Connect the equipment into an outlet on a circuit different from that to which the receiver is connected.
—Consult the dealer or an experienced radio/TV technician for help.
Changes or modifications to equipment not expressly approved by PHIHONG could void the user’s authority to
operate the equipment.
Products related to this Datasheet
AC/DC WALL MOUNT ADAPTER 24V 30W
AC/DC WALL MOUNT ADAPTER 15V 30W
AC/DC WALL MOUNT ADAPTER 12V 30W
AC/DC WALL MOUNT ADAPTER 24V 30W
AC/DC WALL MOUNT ADAPTER 12V 30W
AC/DC WALL MOUNT ADAPTER 12V 30W
AC/DC WALL MOUNT ADAPTER 12V 30W
AC/DC WALL MOUNT ADAPTER 12V 30W
AC/DC WALL MOUNT ADAPTER 12V 30W
AC/DC WALL MOUNT ADAPTER 12V 30W
AC/DC WALL MOUNT ADAPTER 12V 30W
AC/DC WALL MOUNT ADAPTER 12V 30W
AC/DC WALL MOUNT ADAPTER 12V 30W
AC/DC WALL MOUNT ADAPTER 12V 30W
AC/DC WALL MOUNT ADAPTER 12V 30W
AC/DC WALL MOUNT ADAPTER 12V 30W
AC/DC WALL MOUNT ADAPTER 12V 30W
AC/DC WALL MOUNT ADAPTER 12V 30W
AC/DC WALL MOUNT ADAPTER 12V 30W
AC/DC WALL MOUNT ADAPTER 12V 30W
AC/DC WALL MOUNT ADAPTER 12V 30W
AC/DC WALL MOUNT ADAPTER 12V 30W
AC/DC WALL MOUNT ADAPTER 12V 30W
AC/DC WALL MOUNT ADAPTER 15V 30W
AC/DC WALL MOUNT ADAPTER 15V 30W
AC/DC WALL MOUNT ADAPTER 15V 30W
AC/DC WALL MOUNT ADAPTER 15V 30W
AC/DC WALL MOUNT ADAPTER 15V 30W
AC/DC WALL MOUNT ADAPTER 15V 30W
AC/DC WALL MOUNT ADAPTER 15V 30W