SML-LX15GC-TR Datasheet by Lumex Opto/Components Inc.

View All Related Products | Download PDF Datasheet
M/CQ/Wfl’flzfl? Data/Mfl/f [i nr[7 «1* x F77 L77 Mahk] ‘ mm] M Fm mm x mm mx bMLiLX 1 :GCJR PAW AJNEER REV DATE Ec N NUMBER M: REwemN comma n 03‘4 x cm '0957 ECN "on H3005 Ecrx we H2506 Em “m c was [CN “53' r- [x m] 1‘ m, ELEL‘HurUP“ L cmxmumc m wwmv mx w wx Am WMMH m rump mm 2 A is zmsE yum a a max wmmw w wrmm; um ‘49 [WHED cum cm [auxv LENS mm wire um ms or w cpwmx u 25*: menp? w wax romo cmm vac smx 3mm 25 mm uwmm m BRAVE rm m 7 z c Ewwu m 7w w m mm: my 4n m m - «(up lac [J Jr] m v w mmw um : mm: mwms WE TAPE samxn HOLE mm MmSWRE sEucmvE 0:»ch ’EN m: lEVEL J mums R ~ mum m wow A wu[x t4] _ a mu m: (mun wumi m SE: xxx ‘ 7 ] 1:; g a mm s : a ‘ w mu E 9; M \J‘ M h V K HE ‘ J I ‘Z ‘ g n/nEC mx 5 3% u w: mm WE mm m w: an smens «Ax L9) [2.1:] A VEv mm. \, mu 20mm mm m m m,» wuss srxnmsEsaEmnEzrmEmcEs anmmmmexxE x H (innzw xx ms 1mm, xxx ms mm; xxxx mm (10:05) m: sxz 9051:2252, m: umwams 110m) «:13ng WW u :3ngW‘s‘nW/ma/fl/mfif/i paw/M5” 290 E HELEN no COLZE REPLACEMEM SLRFACE mum LED‘ 555m GREEN LEI WATER CLEAR LEN; TAPE AM) REEL WE “ 25 05 “AW EV ~5 I l l - mum. \L momma , m x 0F x m—w m Eu U. FHCNE N M , 5:9 we um Sm “MS w cwcznm m wmnm W[ [m m um um cu mm M’RVVWDW" FAX +1 547 352 5535 W SCALE VA APWD av KF . _ w wmmav mm. m m» unwmvrhml w-m (1F WVEX x mm wmnmwmmum. wmswumwzww WWW \ C"”"®'-‘°“”‘L"’5°‘”“°"”°W"" WE; mm mm (W xx: xx; wcmm mum mx cunmmmxx: 94m Pwvtcrswz M m a? w Pm mun mmm Mn mammax w m mm: mm: Lw rv'm [\NCH] @E

Products related to this Datasheet

LED GREEN CLEAR SOT23 SMD
LED GREEN CLEAR SOT23 SMD
LED GREEN CLEAR SOT23 SMD