https://www.phoenixcontact.com/us/produkte/1416334
08.08.2012Page1/2
Bus system cable-VS-OE-OE-94D-100,0-1416334
Please be informed that the data shown in this PDF Document is generated from our Online Catalog. Please find the complete data in
the user's documentation. Our General Terms of Use for Downloads are valid
(http://download.phoenixcontact.com)
CAT5e-SF/UTP cable, 4 x 2 x 26 AWG, stranded (7-wire), shielded, outer sheath: PVC, outside
diameter 6.4 mm, cable ring 100 m
Key commercial data
Packing unit 0
Minimum order quantity 1
Catalog page Page 296 (PC-2011)
GTIN
Custom tariff number 85444290
Country of origin GERMANY
Technical data
Mechanical characteristics
Number of positions 8
Shielded Yes
Cable diameter 6.40 mm
Cable structure 4x2xAWG26/7; SF-UTP
Smallest bending radius, fixed installation 60 mm (cable, fixed installation)
Smallest bending radius, movable installation 60 mm (for installation)
Length of cable 100 m
Ambient temperature (operation) -40 °C ... 80 °C (cable, fixed installation)
Ambient temperature (operation) -40 °C ... 80 °C (cable, flexible installation)
Material data
Outer sheath, material PVC (reinforced) UV-resistant
External sheath, color Deep black RAL 9005
Electrical characteristics
Transmission characteristics (category) CAT5 (IEC 11801:2002), CAT5e (TIA 568B:2001)

https://www.phoenixcontact.com/us/produkte/1416334
08.08.2012Page2/2
Bus system cable-VS-OE-OE-94D-100,0-1416334
Classifications
eclass
eCl@ss 4.0 27060307
eCl@ss 4.1 27060307
eCl@ss 5.0 27060307
eCl@ss 5.1 27060307
eCl@ss 6.0 27060307
eCl@ss 7.0 27060307
etim
ETIM 3.0 EC000830
ETIM 4.0 EC000830
unspsc
UNSPSC 6.01 26121616
UNSPSC 7.0901 26121616
UNSPSC 11 26121604
UNSPSC 12.01 31261501
UNSPSC 13.2 26121616
Accessories
Accessories
Tools
Tool-VS-CABLE-STRIP-VARIO-1657407
Stripping tool, for the multi-level stripping of shielded cables
© Phoenix Contact 2012 - all rights reserved
http://www.phoenixcontact.com
Products related to this Datasheet
CABLE CAT5E 8COND BLACK 328.1'