3009 Series Datasheet by Bourns Inc.

View All Related Products | Download PDF Datasheet
zaovnns- — was; as Resistance Resistance r“ (751 may“ as mam T (D 00 flak man 0 P 1 D Z LF 533139 in“); my (D 00 j
Features
n Multiturn / Cermet / Industrial / Sealed
n Low temperature coefficient: ±100 ppm/°C
n Stable, infinite resolution cermet element
n CRV 1.0 % or 1 ohm
n Panel mount option available
n RoHS compliant* version available
n For trimmer applications/processing
guidelines, click here
3009-3/4˝RectangularTrimpot®TrimmingPotentiometer
Electrical Characteristics
Standard Resistance Range
.................................... 10 to 2 megohms
(see standard resistance table)
Resistance Tolerance ............... ±10 % std.
(tighter tolerance available)
Absolute Minimum Resistance
.............................1.0 % or 2 ohms max.
(whichever is greater)
Contact Resistance Variation
...............................1.0 % or 1 ohm max.
(whichever is greater)
Adjustability
Voltage ...................................... ±0.01 %
Resistance ................................ ±0.05 %
Resolution ........................................ Infinite
Insulation Resistance ....................500 vdc
100 megohms min.
Dielectric Strength
Sea Level ................................1,000 vac
80,000 Feet ................................250 vac
Adjustment Angle ................. 15 turns nom.
Environmental Characteristics
Power Rating (400 volts max.)
70 °C.........................................0.75 watt
150 °C ...........................................0 watt
Temperature Range .......-55 °C to +125 °C
Temperature Coefficient
........................................... ±100 ppm/°C
Seal Test .........................85 °C Fluorinert†
Humidity ...........MIL-STD-202 Method 103
96 hours
(3 % ΔTR, 20 megohms IR)
Vibration .......... 20 G (2 % ΔTR; 2 % ΔVR)
Shock .............. 50 G (2 % ΔTR; 2 % ΔVR)
Load Life
............. 1,000 hours, 0.75 watt @ 70 °C
(4 % ΔTR)
Rotational Life ........................... 200 cycles
(3 % ΔTR; 1 % or 1 ohm,
whichever is greater, CRV)
Physical Characteristics
Torque .................................5.0 oz-in. max.
Mechanical Stops .................... Wiper idles
Terminals ........................... Solderable pins
Weight ............................................0.05 oz.
Marking .............................. Manufacturers
trademark, resistance code,
terminal numbers, date code,
manufacturers model number
and style
Standard Packaging ........ 25 pcs. per tube
Product Dimensions
DIMENSIONS: MM
(INCHES)
TOLERANCES: 0.25 EXCEPT WHERE NOTED
(.010)
13CW
CLOCKWISE
CCW
2WIPER
19.05 ± .38
(.75 ± .015)
12.70
(.50)
4.83
(.19)
.51 ± .03
(.020 ± .001)
3.30
(.13)
5.08
(.20)
17.78
(.70)
.64
(.025)
7.62
(.30)
1.52 ± .38
(.06 ± .015)
1.40
(.055)
.51
(.020)
TYP.
TYP.
2.54
(.10)
2.54
(.10)
5.33 ± .89
(.210 ± .035)
.89
(.035)
6.98
(.275)
DIA. PINS
MIN.
8.98
(.350)
123
123
ADJ. SLOT DIA. X WIDE
2.36
(.093)
.64
(.025)
X DEEP
.79
(.031)
3009P
3009Y
How To Order
3009 P - 1 - 103 Z LF
Model
Style
Standard or Modified
Product Indicator
-1 = Standard Product
-11 = 5 % Resistance Tolerance
Resistance Code
Optional Suffix Letter
Z = Panel Mount (Factory Installed)
Terminations
LF = 100 % Tin-plated (RoHS compliant)
Blank = 90 % Tin / 10 % Lead-plated
(Standard)
Consult factory for other available options.
Standard Resistance Table
Resistance Resistance
(Ohms) Code
10 100
20 200
50 500
100 101
200 201
500 501
1,000 102
2,000 202
5,000 502
10,000 103
20,000 203
25,000 253
50,000 503
100,000 104
200,000 204
250,000 254
500,000 504
1,000,000 105
2,000,000 205
WARNINGCancerand
ReproductiveHarm
www.P65Warnings.ca.gov
REV. 08/19
*RoHS Directive 2015/863, Mar. 31, 2015 and Annex
“Trimpot” is a trademark of Bourns, Inc.
†“Fluorinert” is a registered trademark of 3M Co.
Specifications are subject to change without notice. Users should verify actual device performance in their specific
applications. The products described herein and this document are subject to specific legal disclaimers as set forth on the
last page of this document, and at www.bourns.com/docs/legal/disclaimer.pdf.
BOURNS'
Legal Disclaimer Notice
This legal disclaimer applies to purchasers and users of Bourns® products manufactured by or on behalf of Bourns, Inc. and
P[ZHɉSPH[LZJVSSLJ[P]LS`¸)V\YUZ¹
Unless otherwise expressly indicated in writing, Bourns® products and data sheets relating thereto are subject to change
^P[OV\[UV[PJL<ZLYZZOV\SKJOLJRMVYHUKVI[HPU[OLSH[LZ[YLSL]HU[PUMVYTH[PVUHUK]LYPM`[OH[Z\JOPUMVYTH[PVUPZJ\YYLU[
and complete before placing orders for Bourns® products.
The characteristics and parameters of a Bourns® product set forth in its data sheet are based on laboratory conditions, and
statements regarding the suitability of products for certain types of applications are based on Bourns’ knowledge of typical
requirements in generic applications. The characteristics and parameters of a Bourns®WYVK\J[PUH\ZLYHWWSPJH[PVUTH`]HY`
MYVT[OLKH[HZOLL[JOHYHJ[LYPZ[PJZHUKWHYHTL[LYZK\L[VP[OLJVTIPUH[PVUVM[OL)V\YUZ® product with other components
PU[OL\ZLY»ZHWWSPJH[PVUVYPP[OLLU]PYVUTLU[VM[OL\ZLYHWWSPJH[PVUP[ZLSM;OLJOHYHJ[LYPZ[PJZHUKWHYHTL[LYZVMH)V\YUZ®
WYVK\J[HSZVJHUHUKKV]HY`PUKPɈLYLU[HWWSPJH[PVUZHUKHJ[\HSWLYMVYTHUJLTH`]HY`V]LY[PTL<ZLYZZOV\SKHS^H`Z]LYPM`
the actual performance of the Bourns®WYVK\J[PU[OLPYZWLJPÄJKL]PJLZHUKHWWSPJH[PVUZHUKTHRL[OLPYV^UPUKLWLUKLU[
Q\KNTLU[ZYLNHYKPUN[OLHTV\U[VMHKKP[PVUHS[LZ[THYNPU[VKLZPNUPU[V[OLPYKL]PJLVYHWWSPJH[PVU[VJVTWLUZH[LMVY
KPɈLYLUJLZIL[^LLUSHIVYH[VY`HUKYLHS^VYSKJVUKP[PVUZ
<USLZZ)V\YUZOHZL_WSPJP[S`KLZPNUH[LKHUPUKP]PK\HS)V\YUZ® product as meeting the requirements of a particular industry
Z[HUKHYKLN0:6;:  VYHWHY[PJ\SHYX\HSPÄJH[PVULN<3SPZ[LKVYYLJVNUPaLK)V\YUZPZUV[YLZWVUZPISLMVYHU`
MHPS\YLVMHUPUKP]PK\HS)V\YUZ®WYVK\J[[VTLL[[OLYLX\PYLTLU[ZVMZ\JOPUK\Z[Y`Z[HUKHYKVYWHY[PJ\SHYX\HSPÄJH[PVU<ZLYZ
of Bourns® products are responsible for ensuring compliance with safety-related requirements and standards applicable to
[OLPYKL]PJLZVYHWWSPJH[PVUZ
Bourns®WYVK\J[ZHYLUV[YLJVTTLUKLKH\[OVYPaLKVYPU[LUKLKMVY\ZLPUU\JSLHYSPMLZH]PUNSPMLJYP[PJHSVYSPMLZ\Z[HPUPUN
HWWSPJH[PVUZUVYPUHU`V[OLYHWWSPJH[PVUZ^OLYLMHPS\YLVYTHSM\UJ[PVUTH`YLZ\S[PUWLYZVUHSPUQ\Y`KLH[OVYZL]LYLWYVWLY[`
VYLU]PYVUTLU[HSKHTHNL<USLZZL_WYLZZS`HUKZWLJPÄJHSS`HWWYV]LKPU^YP[PUNI`[^VH\[OVYPaLK)V\YUZYLWYLZLU[H[P]LZ
on a case-by-case basis, use of any Bourns®WYVK\J[ZPUZ\JO\UH\[OVYPaLKHWWSPJH[PVUZTPNO[UV[ILZHMLHUK[O\ZPZH[
[OL\ZLY»ZZVSLYPZR3PMLJYP[PJHSHWWSPJH[PVUZPUJS\KLKL]PJLZPKLU[PÄLKI`[OL<:-VVKHUK+Y\N(KTPUPZ[YH[PVUHZ*SHZZ000
KL]PJLZHUKNLULYHSS`LX\P]HSLU[JSHZZPÄJH[PVUZV\[ZPKLVM[OL<UP[LK:[H[LZ
)V\YUZL_WYLZZS`PKLU[PÄLZ[OVZL)V\YUZ®Z[HUKHYKWYVK\J[Z[OH[HYLZ\P[HISLMVY\ZLPUH\[VTV[P]LHWWSPJH[PVUZVUZ\JO
WYVK\J[Z»KH[HZOLL[ZPU[OLZLJ[PVULU[P[SLK¸(WWSPJH[PVUZ¹<USLZZL_WYLZZS`HUKZWLJPÄJHSS`HWWYV]LKPU^YP[PUNI`[^V
H\[OVYPaLK)V\YUZYLWYLZLU[H[P]LZVUHJHZLI`JHZLIHZPZ\ZLVMHU`V[OLY)V\YUZ®Z[HUKHYKWYVK\J[ZPUHUH\[VTV[P]L
HWWSPJH[PVUTPNO[UV[ILZHMLHUK[O\ZPZUV[YLJVTTLUKLKH\[OVYPaLKVYPU[LUKLKHUKPZH[[OL\ZLY»ZZVSLYPZR0M)V\YUZ
L_WYLZZS`PKLU[PÄLZHZ\IJH[LNVY`VMH\[VTV[P]LHWWSPJH[PVUPU[OLKH[HZOLL[MVYP[ZZ[HUKHYKWYVK\J[ZZ\JOHZPUMV[HPUTLU[
VYSPNO[PUNZ\JOPKLU[PÄJH[PVUTLHUZ[OH[)V\YUZOHZYL]PL^LKP[ZZ[HUKHYKWYVK\J[HUKOHZKL[LYTPULK[OH[PMZ\JO)V\YUZ®
Z[HUKHYKWYVK\J[PZJVUZPKLYLKMVYWV[LU[PHS\ZLPUH\[VTV[P]LHWWSPJH[PVUZP[ZOV\SKVUS`IL\ZLKPUZ\JOZ\IJH[LNVY`VM
H\[VTV[P]LHWWSPJH[PVUZ(U`YLMLYLUJL[V)V\YUZ®Z[HUKHYKWYVK\J[PU[OLKH[HZOLL[HZJVTWSPHU[^P[O[OL(,*8Z[HUKHYK
VY¸H\[VTV[P]LNYHKL¹KVLZUV[I`P[ZLSMTLHU[OH[)V\YUZOHZHWWYV]LKZ\JOWYVK\J[MVY\ZLPUHUH\[VTV[P]LHWWSPJH[PVU
Bourns®Z[HUKHYKWYVK\J[ZHYLUV[[LZ[LK[VJVTWS`^P[O<UP[LK:[H[LZ-LKLYHS(]PH[PVU(KTPUPZ[YH[PVUZ[HUKHYKZNLULYHSS`
VYHU`V[OLYNLULYHSS`LX\P]HSLU[NV]LYUTLU[HSVYNHUPaH[PVUZ[HUKHYKHWWSPJHISL[VWYVK\J[ZKLZPNULKVYTHU\MHJ[\YLKMVY
\ZLPUHPYJYHM[VYZWHJLHWWSPJH[PVUZ)V\YUZL_WYLZZS`PKLU[PÄLZ)V\YUZ® standard products that are suitable for use in aircraft
VYZWHJLHWWSPJH[PVUZVUZ\JOWYVK\J[Z»KH[HZOLL[ZPU[OLZLJ[PVULU[P[SLK¸(WWSPJH[PVUZ¹<USLZZL_WYLZZS`HUKZWLJPÄJHSS`
HWWYV]LKPU^YP[PUNI`[^VH\[OVYPaLK)V\YUZYLWYLZLU[H[P]LZVUHJHZLI`JHZLIHZPZ\ZLVMHU`V[OLY)V\YUZ® standard
WYVK\J[PUHUHPYJYHM[VYZWHJLHWWSPJH[PVUTPNO[UV[ILZHMLHUK[O\ZPZUV[YLJVTTLUKLKH\[OVYPaLKVYPU[LUKLKHUKPZH[
the user’s sole risk.
;OL\ZLHUKSL]LSVM[LZ[PUNHWWSPJHISL[V)V\YUZ® custom products shall be negotiated on a case-by-case basis by Bourns
and the user for which such Bourns®J\Z[VTWYVK\J[ZHYLZWLJPHSS`KLZPNULK(IZLU[H^YP[[LUHNYLLTLU[IL[^LLU)V\YUZ
HUK[OL\ZLYYLNHYKPUN[OL\ZLHUKSL]LSVMZ\JO[LZ[PUN[OLHIV]LWYV]PZPVUZHWWSPJHISL[V)V\YUZ® standard products shall
also apply to such Bourns® custom products.
Users shall not sell, transfer, export or re-export any Bourns®WYVK\J[ZVY[LJOUVSVN`MVY\ZLPUHJ[P]P[PLZ^OPJOPU]VS]L[OL
KLZPNUKL]LSVWTLU[WYVK\J[PVU\ZLVYZ[VJRWPSPUNVMU\JSLHYJOLTPJHSVYIPVSVNPJHS^LHWVUZVYTPZZPSLZUVYZOHSS[OL`\ZL
Bourns®WYVK\J[ZVY[LJOUVSVN`PUHU`MHJPSP[`^OPJOLUNHNLZPUHJ[P]P[PLZYLSH[PUN[VZ\JOKL]PJLZ;OLMVYLNVPUNYLZ[YPJ[PVUZ
HWWS`[VHSS\ZLZHUKHWWSPJH[PVUZ[OH[]PVSH[LUH[PVUHSVYPU[LYUH[PVUHSWYVOPIP[PVUZPUJS\KPUNLTIHYNVZVYPU[LYUH[PVUHS
YLN\SH[PVUZ-\Y[OLY)V\YUZ® products and Bourns technology and technical data may not under any circumstance be
exported or re-exported to countries subject to international sanctions or embargoes. Bourns® products may not, without
WYPVYH\[OVYPaH[PVUMYVT)V\YUZHUKVY[OL<:.V]LYUTLU[ILYLZVSK[YHUZMLYYLKVYYLL_WVY[LK[VHU`WHY[`UV[LSPNPISL
[VYLJLP]L<:JVTTVKP[PLZZVM[^HYLHUK[LJOUPJHSKH[H
;V[OLTH_PT\TL_[LU[WLYTP[[LKI`HWWSPJHISLSH^)V\YUZKPZJSHPTZPHU`HUKHSSSPHIPSP[`MVYZWLJPHSW\UP[P]LJVUZLX\LU[PHS
PUJPKLU[HSVYPUKPYLJ[KHTHNLZVYSVZ[YL]LU\LZVYSVZ[WYVÄ[ZHUKPPHU`HUKHSSPTWSPLK^HYYHU[PLZPUJS\KPUNPTWSPLK^HYYHU[PLZ
VMÄ[ULZZMVYWHY[PJ\SHYW\YWVZLUVUPUMYPUNLTLU[HUKTLYJOHU[HIPSP[`
)RU\RXUFRQYHQLHQFHFRSLHVRIWKLV/HJDO'LVFODLPHU1RWLFHZLWK*HUPDQ6SDQLVK-DSDQHVH7UDGLWLRQDO&KLQHVHDQG6LPSOLÀHG&KLQHVH
bilingual versions are available at:
Web Page:
http://www.bourns.com/legal/disclaimers-terms-and-policies
PDF: http://www.bourns.com/docs/Legal/disclaimer.pdf
*9

Products related to this Datasheet

TRIMMER 100K OHM 0.75W PC PIN
TRIMMER 10KOHM 0.75W PC PIN SIDE
TRIMMER 20KOHM 0.75W PC PIN SIDE
TRIMMER 50KOHM 0.75W PC PIN SIDE
TRIMMER 500OHM 0.75W PC PIN SIDE
TRIMMER 2K OHM 0.75W PC PIN SIDE
TRIMMER 100OHM 0.75W PC PIN SIDE
TRIMMER 5K OHM 0.75W PC PIN SIDE
TRIMMER 1K OHM 0.75W PC PIN SIDE
TRIMMER 100OHM 0.75W PC PIN SIDE
TRIMMER 200OHM 0.75W PC PIN SIDE
TRIMMER 500OHM 0.75W PC PIN SIDE
TRIMMER 1K OHM 0.75W PC PIN SIDE
TRIMMER 2K OHM 0.75W PC PIN SIDE
TRIMMER 5K OHM 0.75W PC PIN SIDE
TRIMMER 10KOHM 0.75W PC PIN SIDE
TRIMMER 20KOHM 0.75W PC PIN SIDE
TRIMMER 25KOHM 0.75W PC PIN SIDE
TRIMMER 50KOHM 0.75W PC PIN SIDE
TRIMMER 100K OHM 0.75W PC PIN
TRIMMER 200K OHM 0.75W PC PIN
TRIMMER 500K OHM 0.75W PC PIN
TRIMMER 1M OHM 0.75W PC PIN SIDE
TRIMMER 100OHM 0.75W PC PIN SIDE
TRIMMER 200OHM 0.75W PC PIN SIDE
TRIMMER 500OHM 0.75W PC PIN SIDE
TRIMMER 1K OHM 0.75W PC PIN SIDE
TRIMMER 2K OHM 0.75W PC PIN SIDE
TRIMMER 5K OHM 0.75W PC PIN SIDE
TRIMMER 10KOHM 0.75W PC PIN SIDE