PHOENIX CONTACT Deutschland GmbH Page 1 / 4
http://www.phoenixcontact.de Feb 9, 2011
Extract from the online
catalog
TMSTBP 2,5/ 5-STF-5,08 AU
Order No.: 1908732
http://eshop.phoenixcontact.de/phoenix/treeViewClick.do?UID=1908732
Plug component, Nominal current: 12 A, Rated voltage (III/2): 320 V,
Number of positions: 5, Pitch: 5.08 mm, Color: green, Metal surface:
Au, The plug allows conductors to be looped through from module to
module.
Commercial data
GTIN (EAN)
4 017918 447984
Note Made-to-order
sales group E111
Pack 50 pcs.
Customs tariff 85366990
Catalog page information Page 25 (PC-2005)
Product notes
WEEE/RoHS-compliant since:
01/01/2003
http://
www.download.phoenixcontact.com
Please note that the data given
here has been taken from the
online catalog. For comprehensive
information and data, please refer
to the user documentation. The
General Terms and Conditions of
Use apply to Internet downloads.
Certificates / Approvals
Certification CB, CSA, CUL, UL, VDE-PZI

TMSTBP 2,5/ 5-STF-5,08 AU Order No.: 1908732
http://eshop.phoenixcontact.de/phoenix/treeViewClick.do?UID=1908732
PHOENIX CONTACT Deutschland GmbH Page 2 / 4
http://www.phoenixcontact.de Feb 9, 2011
Accessories
Item Designation Description
Bridges
1733172 EBP 3- 5 Insertion bridge, fully insulated, for plug connectors with 5.0 or
5.08 mm pitch, no. of positions: 3
1733185 EBP 4- 5 Insertion bridge, fully insulated, for plug connectors with 5.0 or
5.08 mm pitch, no. of positions: 4
1733198 EBP 5- 5 Insertion bridge, fully insulated, for plug connectors with 5.0 or
5.08 mm pitch, no. of positions: 5
General
1733169 EBP 2- 5 Insertion bridge, fully insulated, for plug connectors with 5.0 or
5.08 mm pitch, no. of positions: 2
1965458 SK 5,08/3,8 DN Marker card, 4-color, for DeviceNet™ applications, self-adhesive,
for COMBICON plugs and headers, pitch 5.08 mm
Marking
1051993 B-STIFT Marker pen, for manual labeling of unprinted Zack strips, smear-
proof and waterproof, line thickness 0.5 mm
0804293 SK 5,08/3,8:FORTL.ZAHLEN Marker card, printed horizontally, self-adhesive, 12 identical
decades marked 1-10, 11-20 etc. up to 91-(99)100, sufficient for
120 terminal blocks
0805085 SK 5,08/3,8:SO Marker card, special printing, self-adhesive, labeled acc. to
customer requirements, 12 identical marker strips per card, max.
25-position labeling per strip, color: white
0805412 SK 5,08/3,8:UNBEDRUCKT Marker cards, unprinted, with pitch divisions, self-adhesive, 10-
section marker strips, 12 strips per card, can be labeled with the
M-PEN
Tools
1205053 SZS 0,6X3,5 Actuation tool, for ST terminal blocks, insulated, also suitable
for use as a bladed screwdriver, size: 0.6 x 3.5 x 100 mm, 2-
component grip, with non-slip grip
Additional products
Item Designation Description
General
1872619 A-MSTBV 2,5/ 5-GF-5,08 Base strip, Nominal current:12 A, Nominal voltage:250 V,
Mounting type:DIN rail mounting, Number of positions:5,
Pitch:5.08 mm, Color:green

TMSTBP 2,5/ 5-STF-5,08 AU Order No.: 1908732
http://eshop.phoenixcontact.de/phoenix/treeViewClick.do?UID=1908732
PHOENIX CONTACT Deutschland GmbH Page 3 / 4
http://www.phoenixcontact.de Feb 9, 2011
0710206 DFK-MSTB 2,5/ 5-GF-5,08 Plug component, Nominal current: 12 A, Rated voltage (III/2): 320
V, Number of positions: 5, Pitch: 5.08 mm, Color: green, Metal
surface: Sn, Assembly: Direct mounting
1899016 DFK-MSTBA 2,5/ 5-GF-5,08 Header, Nominal current: 12 A, Rated voltage (III/2): 320 V,
Number of positions: 5, Pitch: 5.08 mm, Color: green, Metal
surface: Sn, Assembly: Soldering
1899317 DFK-MSTBVA 2,5/ 5-GF-5,08 Header, Nominal current: 12 A, Rated voltage (III/2): 320 V,
Number of positions: 5, Pitch: 5.08 mm, Color: green, Metal
surface: Sn, Assembly: Soldering
1899647 EMSTB 2,5/ 5-GF-5,08 Header, Nominal current: 12 A, Rated voltage (III/2): 320 V,
Number of positions: 5, Pitch: 5.08 mm, Color: green, Metal
surface: Sn, Assembly: Press-in
1915246 EMSTBV 2,5/ 5-GF-5,08 Header, Nominal current: 12 A, Rated voltage (III/2): 320 V,
Number of positions: 5, Pitch: 5.08 mm, Color: green, Metal
surface: Sn, Assembly: Press-in
1825530 IC 2,5/ 5-STGF-5,08 Plug component, Nominal current: 12 A, Rated voltage (III/2): 400
V, Number of positions: 5, Pitch: 5.08 mm, Color: green, Metal
surface: Sn
1823642 ICC 2,5/ 5-STZFD-5,08 Plug component, Nominal current: 12 A, Rated voltage (III/2): 320
V, Number of positions: 5, Pitch: 5.08 mm, Color: green, Metal
surface: Sn, Corresponding male crimp contacts with current
[A] and conductor cross section range [mm²] data: 10A/ICC-MT
0,5-1,0 (3190577); 10A/ICC-MT 0,5-1,0 BA (3190603); 12A/ICC-
MT 1,5-2,5 (3190580); 12A/ICC-MT 1,5-2,5 BA (3190593). BA =
Bandkontakte
1842393 MDSTB 2,5/ 5-GF-5,08 Header, Nominal current: 10 A, Rated voltage (III/2): 320 V,
Number of positions: 5, Pitch: 5.08 mm, Color: green, Metal
surface: Sn, Assembly: Soldering, The article can be aligned to
create different nos. of positions! In combination with MVSTB
or FKCV plug components, both an MVSTBW (or FKCVW) and
an MVSTBR plug (or FKCVR) must be used. Combination with
TMSTBP plug components is not possible!
1845662 MDSTBV 2,5/ 5-GF-5,08 Header, Nominal current: 10 A, Rated voltage (III/2): 320 V,
Number of positions: 5, Pitch: 5.08 mm, Color: green, Metal
surface: Sn, Assembly: Soldering, The article can be aligned to
create different nos. of positions! In combination with MVSTB
or FKCV plug components, both an MVSTBW (or FKCVW) and
an MVSTBR plug (or FKCVR) must be used. Combination with
TMSTBP plug components is not possible!
1776537 MSTB 2,5/ 5-GF-5,08 Header, Nominal current: 12 A, Rated voltage (III/2): 320 V,
Number of positions: 5, Pitch: 5.08 mm, Color: green, Metal
surface: Sn, Assembly: Soldering
1777109 MSTBV 2,5/ 5-GF-5,08 Header, Nominal current: 12 A, Rated voltage (III/2): 320 V,
Number of positions: 5, Pitch: 5.08 mm, Color: green, Metal
surface: Sn, Assembly: Soldering

TMSTBP 2,5/ 5-STF-5,08 AU Order No.: 1908732
http://eshop.phoenixcontact.de/phoenix/treeViewClick.do?UID=1908732
PHOENIX CONTACT Deutschland GmbH Page 4 / 4
http://www.phoenixcontact.de Feb 9, 2011
Address
PHOENIX CONTACT Deutschland GmbH
Flachsmarktstr. 8
32825 Blomberg,Germany
Phone +49 5235 3 12000
Fax +49 5235 3 41200
http://www.phoenixcontact.de
© 2011 Phoenix Contact
Technical modifications reserved;
Products related to this Datasheet
TERM BLOCK PLUG 5POS STR 5.08MM