SOT23-5
DFN8 2x2
Features
• Wide single supply voltage range or dual supplies 2 V to 36 V or ± 1 V to ± 18 V
• Very low supply current (0.2 mA) independent of supply voltage
(1 mW / comparator at 5 V)
• Low input bias current: 25 nA typ.
• Low input offset current: ± 5 nA typ.
• Low input offset voltage: ± 2 mV max. for TS391A
• Input common-mode voltage range includes ground
• Low output saturation voltage: 250 mV typ. (Io= 4 mA)
• Differential input voltage range equal to the supply voltage
• TTL, DTL, ECL, CMOS compatible outputs
Description
This device consists of a low-power voltage comparator designed specifically to
operate from a single supply over a wide range of voltages. Operation from split
power supplies is also possible.
This comparator also has a unique characteristic in that the input common-mode
voltage range includes ground, even though operated from a single power supply
voltage.
Maturity status link
TS391, TS391A
Low-power single voltage comparator
TS391, TS391A
Datasheet
DS1551 - Rev 9 - March 2020
For further information contact your local STMicroelectronics sales office.
www.st.com

1Schematic diagram
Figure 1. Schematic diagram
Non-inverting
input
Inverting
input
3.5 µA 100 µA
CC
V
CC
VCC
V
CC
V
O
V
100 µA
3.5 µA
TS391, TS391A
Schematic diagram
DS1551 - Rev 9 page 2/16

2Package pin connections
Figure 2. Pin connections (top view)
TS391IQ2T
VCC+
IN-
OUT
VCC-
IN+
1
2
3 4
5VCC+IN-
OUT
VCC-
IN+
1
2
3 4
5
Out
VCC-
VCC+
E-
E+
1
2
3
4 5
6
7
8
TS391ILT/TS391IYLT TS391RILT/TS391RIYLT
TS391, TS391A
Package pin connections
DS1551 - Rev 9 page 3/16

3Absolute maximum ratings and operating conditions
Table 1. Absolute maximum ratings (AMR)
Symbol Parameter Value Unit
VCC Supply voltage ±18 or 36
V
Vid Differential input voltage ±36
ViInput voltage -0.3 to 36
VoOutput voltage (1) 36
Output short-circuit to ground (2) Infinite
TjMaximum junction temperature 150
°C
Tstg Storage temperature range -65 to 150
Rthja Thermal resistance junction to ambient (3) SOT23-5 250
°C/W
DFN8 2x2 57
ESD
Human body model (HBM) (4) 1500
V
Machine model (MM) (5) 100
Charged device model (CDM) (6) 1000
1. Output voltage can be set up to 36 V even if the VCC is lower.
2. Short-circuits from the output to VCC + can cause excessive heating and potential destruction. The maximum output current
is approximately 20 mA independent of the magnitude of VCC +.
3. Short-circuits can cause excessive heating. These values are typical.
4. Human body model: a 100 pF capacitor is charged to the specified voltage, then discharged through a 1.5 kΩ resistor
between two pins of the device. This is done for all couples of connected pin combinations while the other pins are floating.
5. Machine model: a 200 pF capacitor is charged to the specified voltage, then discharged directly between two pins of the
device with no external series resistor (internal resistor < 5 Ω). This is done for all couples of connected pin combinations
while the other pins are floating.
6. Charged device model: all pins and package are charged together to the specified voltage and then discharged directly to
ground through only one pin. This is done for all pins.
Table 2. Operating conditions
Symbol Parameter Value Unit
VCC Supply voltage 2 to 36 or ±1 to ±18
V
Vicm Input common mode voltage range (1)
Tamb = 25 °C 0 to (VCC +) - 1.5
Tmin ≤ Tamb ≤ Tmax 0 to (VCC +) - 2
Toper Operating free-air temperature range -40 to 125 °C
1. The input common-mode voltage of either input signal voltage should not be allowed to go negative by more than 0.3 V. The
upper end of the common-mode voltage range is (VCC +) – 1.5 V, but either or both inputs can go to 30 V without damage.
TS391, TS391A
Absolute maximum ratings and operating conditions
DS1551 - Rev 9 page 4/16

4Electrical characteristics
Table 3. VCC + = 5 V, VCC - = 0 V, Tamb = 25 °C (unless otherwise specified)
Symbol Parameter and test conditions Min. Typ. Max. Unit
Vio
TS391
Input offset voltage 1 5
mV
Input offset voltage, Tmin ≤ Tamb ≤ Tmax 9
TS391A
Input offset voltage (1) 1 1.5
Input offset voltage, Tmin ≤ Tamb ≤ Tmax 2
Iib
TS391
Input bias current 25 250
nA
Input bias current, Tmin ≤ Tamb ≤ Tmax 400
TS391A
Input bias current (2) 25 150
Input bias current, Tmin ≤ Tamb ≤ Tmax 250
Iio
Input offset current 5 50
Input offset current, Tmin ≤ Tamb ≤ Tmax 150
AVD Large signal voltage gain, (VCC +) = 15 V, RL=15 kΩ, Vο = 1 tο 11 V 50 200 V/mV
ICC
Supply current (VCC +) = 5 V, no load 0.2 0.5
mA
Supply current (VCC +) = 30 V, no load 0.5 1.25
Vid Differential input voltage (3) VCC +V
Isink Output sink current, Vid = -1 V, Vo = 1.5 V 6 16 mA
VOL Low level output voltage, Vid = 1 V, VCC + = Vo = 30 V
250 400
mV
700
IOH High level output current, Vid = 1 V, VCC + = Vo = 30 V
0.1 nA
1 µA
tre Small signal response time, RL = 5.1 kΩ to (VCC + ) (4) 1.3 µs
trel
Large signal response time, Vi = TTL, Vref = 1.4 V, RL = 5.1 kΩ to
VCC +300 ns
1. At the output switch point, Vo ≈ 1.4 V, RS = 0 Ω with (VCC +) from 5 V to 30 V, and over the full input
common-mode range (0 V to (VCC +) – 1.5 V).
2. The direction of the input current is out of the IC due to the PNP input stage. This current is essentially
constant, independent of the state of the output, so there is no load charge on the reference of input lines.
3. Positive excursions of the input voltage may exceed the power supply level. As long as the other voltage
remains within the common-mode range, the comparator will provide a proper output state. The low input
voltage state must not be less than –0.3 V (or 0.3 V below the negative power supply, if used)
4. The response time specified is for a 100 mV input step with 5 mV overdrive. For larger overdrive signals,
300 ns can be obtained.
TS391, TS391A
Electrical characteristics
DS1551 - Rev 9 page 5/16

5Electrical characteristic curves
Figure 3. Supply current vs. supply voltage
Figure 4. Response time for various input overdrives -
negative transition
Input
voltage (mV)
Output
voltage (V)
Figure 5. Input current vs. supply voltage
INPUT CURRENT (nA)
20
10 20 30 40
SUPPLY VOLTAGE (V)
Tam b = +70˚C
Tam b = +125˚C
Tam b = -55˚C
40
60
80
0
Tam b = 0˚C
Tam b = +25˚C
V = 0V
i
R = 10
Ω
i
9
Figure 6. Response time for various input overdrives -
positive transition
Output
voltage (V)
Input
voltage (mV)
Figure 7. Output saturation voltage vs. output current
Tam b = -55˚C
Tam b = +125˚C
Tam b = +25˚C
Out of saturation
10 1
10 -3
10 -2
10 -1
10 0
S ATURAT ION VOLTAGE (V)
10 -2 10 -1 10 010 110 2
OUTPUT SINK CURRENT (mA)
TS391, TS391A
Electrical characteristic curves
DS1551 - Rev 9 page 6/16

6Package information
In order to meet environmental requirements, ST offers these devices in different grades of ECOPACK packages,
depending on their level of environmental compliance. ECOPACK specifications, grade definitions and product
status are available at: www.st.com. ECOPACK is an ST trademark.
TS391, TS391A
Package information
DS1551 - Rev 9 page 7/16

6.1 SOT23-5 package information
Figure 8. SOT23-5 package outline
Table 4. SOT23-5 mechanical data
Ref.
Dimensions
Millimeters Inches
Min. Typ. Max. Min. Typ. Max.
A 0.90 1.20 1.45 0.035 0.047 0.057
A1 0.15 0.006
A2 0.90 1.05 1.30 0.035 0.041 0.051
B 0.35 0.40 0.50 0.014 0.016 0.020
C 0.09 0.15 0.20 0.004 0.006 0.008
D 2.80 2.90 3.00 0.110 0.114 0.118
D1 1.90 0.075
e 0.95 0.037
E 2.60 2.80 3.00 0.102 0.110 0.118
F 1.50 1.60 1.75 0.059 0.063 0.069
L 0.10 0.35 0.60 0.004 0.014 0.024
K 0 degrees 10 degrees 0 degrees 10 degrees
TS391, TS391A
SOT23-5 package information
DS1551 - Rev 9 page 8/16

6.2 DFN8 2 x 2 package information
Figure 9. DFN8 2 x 2 package outline
Table 5. DFN8 2 x 2 mechanical data
Ref.
Dimensions
Millimeters Inches
Min. Typ. Max. Min. Typ. Max.
A 0.51 0.55 0.60 0.020 0.022 0.024
A1 0.05 0.002
A3 0.15 0.006
b 0.18 0.25 0.30 0.007 0.010 0.012
D 1.85 2.00 2.15 0.073 0.079 0.085
D2 1.45 1.60 1.70 0.057 0.063 0.067
E 1.85 2.00 2.15 0.073 0.079 0.085
E2 0.75 0.90 1.00 0.030 0.035 0.039
e 0.50 0.020
L 0.225 0.325 0.425 0.009 0.013 0.017
ddd 0.08 0.003
TS391, TS391A
DFN8 2 x 2 package information
DS1551 - Rev 9 page 9/16

Figure 10. DFN8 2 x 2 recommended footprint
TS391, TS391A
DFN8 2 x 2 package information
DS1551 - Rev 9 page 10/16

7Ordering information
Table 6. Order codes
Part number Temperature range Package Packaging Marking
TS391ILT
-40 °C to 125 °C
SOT23-5
Tape and reel
K511
TS391AILT K512
TS391IYLT (1) SOT23-5
(automotive grade) K510
TS391RILT SOT23-5 K509
TS391RIYLT (1) SOT23-5
(automotive grade) K535
TS391IQ2T DFN8 2x2 K5D
1. Qualification and characterization according to AEC Q100 and Q003 or equivalent, advanced screening according to AEC
Q001 & Q002 or equivalent.
TS391, TS391A
Ordering information
DS1551 - Rev 9 page 11/16

Revision history
Table 7. Document revision history
Date Revision Changes
22-Sep-2004 1 Initial release.
06-Jan-2006 2 PPAP reference inserted in the document.
21-Nov-2007 3
Added values for Rthja, Rthjc and ESD in Table 1: Absolute maximum ratings (AMR).
Added footnote for automotive grade order code in order codes table.
Updated format.
21-Jan-2010 4
Corrected ESD tolerance values for human body model and machine model in Table 1:
Absolute maximum ratings (AMR) and added ESD tolerance value for charged device
model.
Updated note 1 in Table 6: Order codes.
23-May-2011 5
Added TS391R pinout on page 1.
Modified VCC range in Table 2: Operating conditions.
Added TS391RILT order code in Table 6: Order codes.
02-Mar-2012 6 Added DFN8 package information and changed SOT23-5L package drawing in
Chapter 4.
06-Nov-2015 7
Removed letter "L" and "plastic package" from SOT23-5 silhouette and letters "Q2" and
"plastic micropackage" from DFN8 2x2 silhouette.
Standardized name of the DFN8 package to: "DFN8 2x2" throughout datasheet.
Table 1: "Absolute maximum ratings (AMR)": added parameter Vo
Table 4: "SOT23-5 mechanical data": updated “K” parameter
Table 5: "DFN8 2 x 2 mechanical data": updated “L” parameter
20-Mar-2017 8
Added new part number TS391A
Features: updated low input offset voltage for TS391A
Table 3: added Vio and Iib information for TS391A
Table 6: "Order codes": added new order code TS391AILT
06-Mar-2020 9 Table 6 added new order code TS391RIYLT
TS391, TS391A
DS1551 - Rev 9 page 12/16

Contents
1Schematic diagram ................................................................2
2Package pin connections ..........................................................3
3Absolute maximum ratings and operating conditions ..............................4
4Electrical characteristics...........................................................5
5Electrical characteristic curves ....................................................6
6Package information...............................................................7
6.1 SOT23-5 package information....................................................8
6.2 DFN8 2 x 2 package information..................................................9
7Ordering information .............................................................11
Revision history .......................................................................12
Contents ..............................................................................13
List of tables ..........................................................................14
List of figures..........................................................................15
TS391, TS391A
Contents
DS1551 - Rev 9 page 13/16

List of tables
Table 1. Absolute maximum ratings (AMR) ........................................................4
Table 2. Operating conditions .................................................................4
Table 3. VCC + = 5 V, VCC - = 0 V, Tamb = 25 °C (unless otherwise specified) .................................5
Table 4. SOT23-5 mechanical data..............................................................8
Table 5. DFN8 2 x 2 mechanical data ............................................................9
Table 6. Order codes ...................................................................... 11
Table 7. Document revision history ............................................................. 12
TS391, TS391A
List of tables
DS1551 - Rev 9 page 14/16

List of figures
Figure 1. Schematic diagram .................................................................2
Figure 2. Pin connections (top view) ............................................................3
Figure 3. Supply current vs. supply voltage .......................................................6
Figure 4. Response time for various input overdrives - negative transition ..................................6
Figure 5. Input current vs. supply voltage.........................................................6
Figure 6. Response time for various input overdrives - positive transition ...................................6
Figure 7. Output saturation voltage vs. output current ................................................6
Figure 8. SOT23-5 package outline ............................................................8
Figure 9. DFN8 2 x 2 package outline ...........................................................9
Figure 10. DFN8 2 x 2 recommended footprint ..................................................... 10
TS391, TS391A
List of figures
DS1551 - Rev 9 page 15/16

IMPORTANT NOTICE – PLEASE READ CAREFULLY
STMicroelectronics NV and its subsidiaries (“ST”) reserve the right to make changes, corrections, enhancements, modifications, and improvements to ST
products and/or to this document at any time without notice. Purchasers should obtain the latest relevant information on ST products before placing orders. ST
products are sold pursuant to ST’s terms and conditions of sale in place at the time of order acknowledgement.
Purchasers are solely responsible for the choice, selection, and use of ST products and ST assumes no liability for application assistance or the design of
Purchasers’ products.
No license, express or implied, to any intellectual property right is granted by ST herein.
Resale of ST products with provisions different from the information set forth herein shall void any warranty granted by ST for such product.
ST and the ST logo are trademarks of ST. For additional information about ST trademarks, please refer to www.st.com/trademarks. All other product or service
names are the property of their respective owners.
Information in this document supersedes and replaces information previously supplied in any prior versions of this document.
© 2020 STMicroelectronics – All rights reserved
TS391, TS391A
DS1551 - Rev 9 page 16/16
Products related to this Datasheet
IC VOLT COMPARATOR SGL SOT-23-5
IC COMPARATOR SGL LP SOT-23-5
IC COMP LO PWR SGL V SOT 23-5L
IC VOLT COMPARATOR SGL SOT-23-5
IC VOLT COMPARATOR SGL 8DFN
IC COMPARATOR SGL LP SOT-23-5
IC COMP LO PWR SGL V SOT 23-5L
IC COMP LO PWR SGL V SOT 23-5L
IC VOLT COMPARATOR SGL SOT-23-5
IC COMPARATOR SGL LP SOT-23-5
IC VOLT COMPARATOR SGL 8DFN
IC VOLT COMPARATOR SGL 8DFN