VSB. VSC, VSP Series Datasheet by TDK-Lambda Americas Inc.
View All Related Products | Download PDF Datasheet
1421-800-526-2324 • www.us.tdk-lambda.com/lp/ Disclaimer: us.tdk-lambda.com/lp/legal.htm
VSB/VSC/VSP Series
Features
u Input transient protected
u 2 year warranty
u High quality design
u 200% Peak Power Version (VSP)
u Broad product range
10W to 150W Single Output, 115VAC Input
Notes:
(1) 25°C ambient (cold start)
(2) Avoid prolonged operartion in overload
(3) VS50B24 -10°C to +60°C, derate linearly to 62% load from 40°C to 60°C, VS50P derate to 60% at 60°C
(4) 0.7m/s forced air required, consult installation manual for derating with convection cooling
VS10C VS15C VS30C VS50B VS75B VS100B VS150B
Model VS50P VS75P VS100P VS150P
AC Input Voltage range - 85-132VAC (47-440Hz)
DC Input Voltage range VDC 110 - 175VDC
Inrush Current (100VAC) (1) A 25 30 25 30 30 20 20
Temperature Coeffi cient - <0.02%/ºC
Overcurrent Protection (2) - ~105% VSB:~125%; VSP: >102% of Peak
Overvoltage Protection V ~115% Diode Clamp ~115 - 135% Manual Reset
Hold Up Time (Typ) at 100VAC ms 20 17
Remote Sense - None
Operating Temperature (3) - -10ºC to +60ºC, derate linearly to 70% load from 50ºC to 60ºC
Storage Temperature - -30 to +85ºC
Humidity (non condensing) - Storage 10-95% RH, Operating 30-90% RH
Cooling (4) - Convection Forced
Withstand Voltage - Input to Ground 2kVAC (20mA), Input to Output 2kVAC (20mA),
Output to Ground 500VAC (100mA) for 1 min.
Isolation Resistance - >100M at 25°C & 70%RH, Output to Ground 500VDC
Vibration (non operating) - 10 - 55Hz (1 minute sweep), 19.6m/s2 constant X, Y, Z 1 hour
Shock - < 196.1 m/s2
Safety Agency Approvals - UL60950-1, CSA60950-1, EN60950-1
Conducted & Radiated EMI - FCC Class B, VCCI-B
Recommended EMI Filter - RSEL-20R5W RSEL-2001W RSEL-2002W RSEL-2003W RSEL-2006W
Weight (Typ) (VSP) g 65 80 150 200 350 (280) 420 (350) 550 (480)
Size (WxHxD) mm See Outline Drawings
Warranty yrs Two Years
Specifi cations
Key Market Segments & Applications

1431-800-526-2324 • www.us.tdk-lambda.com/lp/ Revision A7: May 2012
VSB/VSC/VSP Series
For Additional Information, please visit
us.tdk-lambda.com/lp/products/vsb-series.htm
Adjust Max Peak Load Line Ripple
Voltage Range Curr. Curr. Reg Reg Noise Eff.
Model V V A A mV mV mV %
VS10C-3 3.3 2.97-3.63 2 - 40 20 120 62
VS15C-3 3.3 2.97-3.63 3 - 40 20 120 62
VS30C-3 3.3 2.97-3.63 6 - 40 20 120 69
VS50B-3 3.3 2.97-3.63 10 12 40 20 120 73
VS75B-3 3.3 2.97-3.63 15 18 40 20 120 72
VS100B-3 3.3 2.97-3.63 20 24 40 20 120 72
VS150B-3 3.3 2.97-3.63 30 36 40 20 120 72
VS10C-5 5 4.5-5.5 2 - 40 20 120 71
VS15C-5 5 4.5-5.5 3 - 40 20 120 72
VS30C-5 5 4.5-5.5 6 - 40 20 120 75
VS50B-5 5 4.5-5.5 10 12 40 20 120 78
VS75B-5 5 4.5-5.5 15 18 40 20 120 79
VS100B-5 5 4.5-5.5 20 24 40 20 120 79
VS150B-5 5 4.5-5.5 30 36 40 20 120 78
VS10C-12 12 10.8-13.2 0.9 - 96 48 150 75
VS15C-12 12 10.8-13.2 1.3 - 96 48 150 75
VS30C-12 12 10.8-13.2 2.5 - 96 48 150 80
VS50B-12 12 10.8-13.2 4.3 5.16 96 48 150 79
VS75B-12 12 10.8-13.2 6.3 7.56 96 48 150 80
VS100B-12 12 10.8-13.2 8.5 10.2 96 48 150 80
VS150B-12 12 10.8-13.2 12.5 15 96 48 150 80
VS10C-15 15 13.5-16.5 0.7 - 120 60 150 75
VS15C-15 15 13.5-16.5 1 - 120 60 150 75
VS30C-15 15 13.5-16.5 2 - 120 60 150 81
VS50B-15 15 13.5-16.5 3.5 4.2 120 60 150 80
VS75B-15 15 13.5-16.5 5 6.0 120 60 150 80
VS100B-15 15 13.5-16.5 7 8.4 120 60 150 80
VS150B-15 15 13.5-16.5 10 12 120 60 150 80
VS10C-24 24 21.6-26.4 0.5 - 240 96 200 78
VS15C-24 24 21.6-26.4 0.7 - 240 96 200 78
VS30C-24 24 21.6-26.4 1.3 - 150 96 200 82
VS50B-24 24 21.6-26.4 2.5 3.0 150 96 200 80
VS50P-24 24 21.6-26.4 2.5 4.2 150 96 180 83
VS75B-24 24 21.6-26.4 3.2 3.84 150 96 200 81
VS75P-24 24 21.6-26.4 3.2 7.0 150 96 180 83
VS100B-24 24 21.6-26.4 4.3 5.16 150 96 200 81
VS100P-24 24 21.6-26.4 4.3 10 150 96 180 85
VS150B-24 24 21.6-26.4 6.3 7.56 150 96 200 80
VS150P-24 24 21.6-26.4 6.3 12 150 96 180 86
VS30C-36 36 32.4-39.6 0.9 - 240 144 300 80
VS75B-36 36 32.4-39.6 2.1 2.52 240 144 300 81
VS100B-36 36 32.4-39.6 3 3.6 240 144 300 81
VS150B-36 36 32.4-39.6 4.2 5.04 240 144 300 80
VS30C-48 48 43.2-52.8 0.7 - 480 192 400 80
VS75B-48 48 43.2-52.8 1.6 1.92 300 192 400 81
VS100B-48 48 43.2-52.8 2.2 2.64 200 192 400 81
VS150B-48 48 43.2-52.8 3.2 3.84 300 192 400 81
Peak Current Note: For 10s maximum, 35% duty cycle, average power
not to exceed maximum ratings. See installation manual.
Model Selector
HWS 15W to 1500W Single output
ZWS, ZWD, ZWQ 5W to 240W Universal input
SC, SCS120 30W to 120W Single, dual & triple output
ZP 40W to 60W Single & multiple output
Other Industrial Products
VSB/VSC Outline Drawing
.118 (3) MAX
C
H
LEADS
COMPONENT SIDE
E
A
D
3.5 HOLES ARE FOR
NOTE: TOP LEFT AND BOTTOM
RIGHT MOUNTING HOLES
ARE NOT PRESENT ON VS10 MODELS
CUSTOMER MTG
K
G
B
J
F
M
J
FB
G
CN2
OUTPUT
CN3
OUTPUT
CN2
OUTPUT
INPUT
CN1 L
DIMENSIONS ARE IN INCHES EXCEPT DIMENSIONS ( ) ARE IN MM.
1.21 LBS
.92 LBS
.44 LBS
.77 LBS
NOTE:
1.
.17 LBS
.22 LBS
.29 LBS
5.335
(135.5)
(126)
4.961
4.705
(119.5)
1.93
(49)
1.97
(50)
1.97
1.97
(50)
1.97
(50)
(62)
2.95
(75)
(50)
2.44
5.22
VS30
VS100
VS150
VS75
VS50
8.74
(222.0)
8.74
(222.0)
(195)
7.68
8.74
(222.0)
(132.5)
MODEL
DIMENSIONS: WEIGHT:
VS15
VS10 (94)
3.70
(115)
4.53
A B
1.18.197 1.02
.197.98 4.823 1.576
(40)
1.576
(40)
1.576
(65)
2.560
2.047
(52)
(40)
(185)
7.283
8.346
(212)
(212)
8.346
8.346
(212)
(122.5)
1.26
(32)
(36)
1.42
(25)
(32)
1.26
(25)
.98
.197
(5)
(5)
.197
.197
(5)
.197
(5)
(5)
(28)
1.10
(21.5)
.85
.98
(46)
1.81
(25)
(26)
.197
(5)
.197
(5)
.197
(5)
.197
(5)
(5)
1.22
(31)
.85
(21.7)
(17)
.67
1.06
(27)
(30)
F
(42)
1.654
1.693
(43)
(87)
3.425
4.252
(108)
(17)
(17)
.67
.67
C D
(3.5)
.138
.138
(3.5)
E
(26)
(31)
1.02
1.22
G
.138
(3.5)
.138
(3.5) (21.5)
(35.25)
.85
1.39
H J
(48.5)
(42.5)
2.165
(55)
(32.5)
1.280
1.673
- -
1.91
-
-
---
-
-
-
K
-
-
L
-
-
M
Products related to this Datasheet
AC/DC CONVERTER 24V 10W
AC/DC CONVERTER 12V 15W
AC/DC CONVERTER 24V 100W
AC/DC CONVERTER 24V 150W
AC/DC CONVERTER 24V 50W
AC/DC CONVERTER 24V 75W
AC/DC CONVERTER 12V 100W
AC/DC CONVERTER 15V 100W
AC/DC CONVERTER 24V 100W
AC/DC CONVERTER 3.3V 79W
AC/DC CONVERTER 36V 100W
AC/DC CONVERTER 48V 100W
AC/DC CONVERTER 12V 10W
AC/DC CONVERTER 15V 10W
AC/DC CONVERTER 3.3V 10W
AC/DC CONVERTER 5V 10W
AC/DC CONVERTER 12V 150W
AC/DC CONVERTER 15V 150W
AC/DC CONVERTER 24V 150W
AC/DC CONVERTER 3.3V 150W
AC/DC CONVERTER 36V 150W
AC/DC CONVERTER 48V 150W
AC/DC CONVERTER 5V 150W
AC/DC CONVERTER 15V 15W
AC/DC CONVERTER 24V 15W
AC/DC CONVERTER 3.3V 15W
AC/DC CONVERTER 5V 15W
AC/DC CONVERTER 12V 30W
AC/DC CONVERTER 15V 30W
AC/DC CONVERTER 24V 30W