3.2mm x 2.5mm SMD Crystal C3BQ
(former FQ3225B)
DATASHEET
© Copyright 2019 Fox Electronics. All rights reserved
Title / Description: C3BQ STANDARD SPECIFICATIONS
Drawing Number: 100658 Size: A
Part Number: Cage: 61429
Draftsperson: MAJ Approved: BEC Revision Date: 04/17/2019
• Available Operating Temperatures and Stabilities*
Temperature/Stability ±10 PPM ±15 PPM ±20 PPM ±25 PPM ±30 PPM ±50 PPM
-10 ~+70ºC O O OO O O
-20 ~+70ºC O O OO OO
-40 ~+85ºC X X XX OO
Key: O=Available, X=Not Available, ∆=Consult Fox Technical Support
*Does not imply a stocked part.
• STANDARD SPECIFICATIONS
PARAMETERS MAX (unless otherwise noted)
Frequency Range (Fo) 12.000 ~ 50.000 MHz
Frequency Tolerance @ 25ºC (See options on page 2)
Frequency Stability, ref @ 25ºC
Over Operating Temp Range
(
See o
p
tions below
)
Temperature Range
Operating
Storage
(TOPR)
(TSTG)
(See options on page 2)
-55ºC ~ +125ºC
Shunt Capacitance (Co) 3 pF
Load Capacitance (CL) (See options on page 2)
Drive Level 0.1 mW
A
ging per year ±5 PPM
Maximum Soldering Temp / Time 260ºC / 10 Seconds
Moisture Sensitivity Level (MSL) 1
Termination Finish Ag
Seal Method Resin
Lead (Pb) Free YES
RoHS / REACH Compliant YES
•
Tolerances down to 20 PPM
•
Stabilities down to 10 PPM
Frequency Range
(MHz) Operating Mode Max ESR
12.000 ~ 15.999999 Fundamental 120
16.000 ~ 20.000 Fundamental 100
20.000001 ~ 25.000 Fundamental 80
25.000001 ~ 30.000 Fundamental 60
30.000001 ~ 50.000 Fundamental 50
Page 1 of 2
Bottom
View
Recommended
Solder Pad Layout
1.2
1.3
0.9
0.5
3
2
1
4
2
1
2
1
3
4
3
4
2.5±0.2
3.2±0.2
1.1 Max
0.9
0.8
0.7
1.2
Cut Corner may be
Pad 1 or Pad 3

3.2mm x 2.5mm SMD Crystal C3BQ
(former FQ3225B)
DATASHEET
© Copyright 2019 Fox Electronics. All rights reserved
Title / Description: C3BQ STANDARD SPECIFICATIONS
Drawing Number: 100658 Size: A
Part Number: Cage: 61429
Draftsperson: MAJ Approved: BEC Revision Date: 04/17/2019
Corporate
Headquarters
5570 Enterprise Parkway
Fort Myers, FL 33905
http://www.FOXONLINE.com
Sales
1-888-GET-2-FOX (1-888-438-2369) or
1-239-693-0099
http://www.FOXONLINE.com/repdisty
Tech Support
http://www.FOXONLINE.com/email
PRODUCT USE: Fox Electronics reserves the right to modify the products and/or specifications described herein at any time and at Fox Electronics' sole discretion.
All information in this document, including descriptions of product features and performance, is subject to change without notice. Performance specifications and the
operating parameters of the described products are determined in the independent state and are not guaranteed to perform the same way when installed in
customer products. The information contained herein is provided without representation or warranty of any kind, whether express or implied, including, but not limited
to, the suitability of Fox Electronics' products for any particular purpose, an implied warranty of merchantability, or non-infringement of the intellectual property rights
of others. This document is presented only as a guide and does not convey any license under intellectual property rights of Fox Electronics or any third parties.
Fox Electronics' products are not intended for use in applications involving extreme environmental conditions or in life support systems or similar devices where the
failure or malfunction of a Fox Electronics product can be reasonably expected to significantly affect the health or safety of users. Anyone using a Fox Electronics
product in such a manner does so at their own risk, absent an express, written agreement by Fox Electronics.
Fox Electronics and the Fox logo are registered trademarks of Fox Electronics. Product specification is subject to change without notice. Other trademarks and
service marks used herein, including protected names, logos and designs, are the property of Fox Electronics or their respective third-party owners.
For datasheet type definitions and a glossary of common terms, visit http://www.foxonline.com/tgcrystals.html .
• TAPE SPECIFICATIONS (millimeters)
A B C D E F STD Reel QTY
1.5 4.0 4.0 3.5 8.0 1.25
T3 =3,000 default
T2 =2,000
T1 = 1
,
000
• REEL SPECIFICATIONS (millimeters)
G H I J K L M
2.0
13
21 62 178 9.0 1.2
Pa
g
e2of 2
Available
O
ptions
&
Part
I
dentification for SMD Crystal C3BQ
1
F C3BQ B B M E 25.0
F C3BQ B B M E 25.0
FOX Model
Number
Tolerance
B=50ppm
C=30ppm
D=25ppm
E=20ppm
Stability
B=50ppm
C=30ppm
D=25ppm
E=20ppm
F=15ppm
H=10ppm
Load
Capacitance2
V=7pF
D=8pF
E=10pF
G=12pF
K=16pF
M=20pF
Operating
Temperature
E=-10 to +70C
F=-20 to +70C
M=-40 to +85C
Frequency
(MHz)
1 Not all frequency, tolerance, stability, load, and operating temperature combinations may be available.
2 Listed load capacitances represent the most commonly used. Other load capacitances are available.
Contact Fox Technical Su
pp
ort
f
or assistance
Products related to this Datasheet
CRYSTAL 24.0000MHZ 20PF SMD
CRYSTAL 25.0000MHZ 20PF SMD
CRYSTAL 12.0000MHZ 20PF SMD
CRYSTAL 25.0000MHZ 20PF SMD
CRYSTAL 24.0000MHZ 20PF SMD
CRYSTAL 24.0000MHZ 20PF SMD
CRYSTAL 16.0000MHZ 20PF SMD
CRYSTAL 25.0000MHZ 20PF SMD
CRYSTAL 12.0000MHZ 20PF SMD
CRYSTAL 25.0000MHZ 20PF SMD
CRYSTAL 12.0000MHZ 20PF SMD
CRYSTAL 16.0000MHZ 20PF SMD
CRYSTAL 20.0000MHZ 20PF SMD
CRYSTAL 27.0000MHZ 20PF SMD
CRYSTAL 27.0000MHZ 20PF SMD
CRYSTAL 12.0000MHZ 20PF SMD
CRYSTAL 16.0000MHZ 20PF SMD
CRYSTAL 24.0000MHZ 20PF SMD
CRYSTAL 25.0000MHZ 20PF SMD
CRYSTAL 27.0000MHZ 20PF SMD
CRYSTAL 12.0000MHZ 20PF SMD
CRYSTAL 16.0000MHZ 20PF SMD
CRYSTAL 20.0000MHZ 20PF SMD
CRYSTAL 24.0000MHZ 20PF SMD
CRYSTAL 16.0000MHZ 20PF SMD
CRYSTAL 20.0000MHZ 20PF SMD
CRYSTAL 12.0000MHZ 20PF SMD
CRYSTAL 16.0000MHZ 20PF SMD
CRYSTAL 20.0000MHZ 20PF SMD
CRYSTAL 24.0000MHZ 20PF SMD