Actual size
Crystal oscillator
Specifications (characteristics)
Item
Symbol
VG-4231CA
VG-4232CA
Conditions / Remarks
Output frequency range
f0
1.000 MHz to 60.000 MHz
60.001 MHz to 80.000 MHz
Please contact us for inquiries regarding
available frequencies.
Supply voltage
Vcc
H:5.0 V ±0.5 V, C:3.3 V ±0.3 V
C:3.3 V ±0.165 V
Control voltage
Vc
H:2.5 V ±2.0 V, C:1.65 V ±1.5 V
1.65 V ±1.65 V
Storage temperature
T_stg
-40 °C to +125 °C
-55 °C to +125 °C
Store as bare product.
Operating temperature
T_use
As per below table
Frequency tolerance
f_tol
As per below table
VC=2.5 V(**H), VC=1.65 V(**C)
Current consumption
ICC
H:20 mA Max. , C: 10 mA Max.
35mA Max.
No load condition
Disable current
I_dis
H:15 mA Max. , C: 7 mA Max.
25mA Max.
OE=GND
Frequency control range
F_cont
R:±130 × 10-6
Absolute pull range *1
APR
D:±80 × 10-6 Min.,
G:±65 × 10-6 Min.
±50 × 10-6 Min.
Modulation characteristics
BW
15 kHz Min.
5 kHz Min.
±3 dB (at 1 kHz)
Input resistance
Rin
50 k Min.
80 k Min.
F or T Type
DC Level
H:
-
, C:10 M Min.
-
M or Z Type
Frequency change polarity
-
Positive polarity
Symmetry
SYM
40 % to 60 %
45 % to 55 %
CMOS load: 50 % Vcc level
Output voltage
VOH
VCC-0.4 V Min.
90 % Vcc Min.
IOH=-4 mA(**H), IOH=-0.8 mA(**C)
VOL
0.4 V Max.
10 % Vcc Max.
IOL=4 mA(**H ), IOL=3.2 mA(**C)
Output load condition
L_CMOS
15 pF Max.
CMOS load
Input voltage
VIH
70 % VCC Min.
OE terminal
VIL
30 % VCC Max.
Rise time and Fall time
tr / tf
4 ns Max.
5 ns Max.
CMOS load: 20 % Vcc to 80 % Vcc level
Start-up time
t_str
10 ms Max.
Time at 90 % Vcc to be 0s
Frequency aging
f_aging
±10 × 10-6 Max.*2
Included in Frequency
tolerance.
+25 °C, 10 years
*1 Absolute pull range = Frequency control range- (Frequency tolerance + 10 years Aging + Free fall + Vibration)
*2 50 MHz < f0 60 MHz : 15 10-6 Max.
* Please keep VC pin open or ground while powering up VCC.
Frequency tolerance / Operating temperature
VG-4231CA
Frequency tolerance
Operating temperature
VG-4232CA
Frequency tolerance
Operating temperature
GRC / GRH
G
±50 × 10-6
40 °C to +85 °C
GGC
G
±50 × 10-6
40 °C to +85 °C
DRC / DRH
D
±35 × 10-6
-20 °C to +70 °C
JGC
J
±50 × 10-6
-20 °C to +70 °C
KGC
K
±50 × 10-6
0 °C to +70 °C
External dimensions
(Unit: mm)
Footprint (Recommended)
(Unit: mm)
OE pin = "H" or "open": Specified frequency output.
OE pin = "L" : Output is high impedance.
Pin map
Pin
Connection
F Type
M Type
T Type
Z Type
1
VC
2
N.C.
OE
3
GND
4
OUT
5
OE
N.C.
6
VCC
5.08
1.4±0.1
7.0±0.2
5.0±0.2
E 35.328 F
GRC181A
#1
#2
#3
#4
#5
#6
#1
#3
#2
#6
#4
1.4
2.6
1.1
#5
5.08
2.54
Product Number (please contact us)
VG-4231CA: Q3614CA00xxxx00
VG-4232CA: X1G003921xxxx00
#5
#2
C
C(ex. 0.01 µF)
1.8
5.08
4.2
2.0
#1
#3
#4
#6
Resist
VOLTAGE -CONTROLLED CRYSTAL OSCILLATOR (VCXO)
WIDE PULL RANGE
VG - 4231CA
VG - 4232CA
Frequency range : 1 MHz to 80 MHz
Supply voltage : 3.3 V / 5.0V ··· VG-4231CA
3.3 V ··· VG-4232CA
Absolute pull range
: 80 10-6, 65 10-6··· VG-4231CA
50 10-6 ··· VG-4232CA
External dimensions : 7.0 × 5.0 × 1.4 mm
To maintain stable operation, provide a 0.01uF to
0.1uF by-pass capacitor at a location as near as
possible to the power source terminal of the crystal
product (between Vcc - GND).
Products related to this Datasheet
XTAL OSC VCXO 25.0000MHZ CMOS
XTAL OSC VCXO 25.0000MHZ CMOS
XTAL OSC VCXO 27.0000MHZ CMOS
XTAL OSC VCXO 27.0000MHZ CMOS
XTAL OSC VCXO 27.0000MHZ CMOS
XTAL OSC VCXO 25.0000MHZ CMOS