SG-710 Series Datasheet by EPSON

View All Related Products | Download PDF Datasheet
p11 Runs .0» s s s s s s s s s
Actual size
http://www.epsontoyocom.co.jp
Crystal oscillator Epson Toyocom
CRYSTAL OSCILLATOR
SPXO
SG - 710 series
Frequency range : 1.8 MHz to 125 MHz
Supply voltage : 3.3 V or 5.0 V
Function : Output enable (OE) PTK,PHK
Standby (ST ) ECK
Thickness : 1.3 mm Typ.
Product Number (please contact us)
Q33710xx0xxxx00
S
p
ecifications
(
characteristics
)
Item Symbol Specifications Remarks
SG-710PTK SG-710PHK SG-710ECK
Output frequency range f0 1.8 MHz to 50 MHz 1.8 MHz to 80 MHz 1.8 MHz to 125 MHz
Supply voltage VCC 5.0 V
±
0.5 V 3.3 V
±
0.3 V
Temperature
range
Storage
temperature T_stg -55 °C to +125 °C Store as bare product after unpacking
Operating
temperature T_use -10 °C to +70 °C, -40 °C to +85 °C
Frequency tolerance f_tol S: ±25 × 10-6, B:
±
50
×
10-6, C:
±
100
×
10-6 -10 °C to +70 °C
L:
±
50
×
10-6, M:
±
100
×
10-6 -40 °C to +85 °C
Current consumption ICC
13 mA Max. 15 mA Max. 8 mA Max.
f
0
25 MHz,No load condition. (ECK:f0
32 MHz)
26 mA Max. 15 mA Max.
f
0
50 MHz, No load condition 24 mA Max. 34 mA Max. 18 mA Max.
f
0
67 MHz, No load condition
-
40 mA Max. 22 mA Max.
f
0
80 MHz, No load condition
-
-
-
30 mA Max.
f
0
125 MHz, No load condition
Disable current I_dis
6 mA Max. 5 mA Max.
-
f
0
25 MHz, OE=GND (PTK, PHK)
10 mA Max.
-
f
0
50 MHz, OE=GND (PTK, PHK) 12 mA Max. 13 mA Max.
-
f
0
67 MHz, OE=GND (PTK, PHK)
-
-
16 mA Max.
-
f
0
80 MHz, OE=GND (PTK, PHK)
Stand-by current I_std
-
-
13
μ
A Max. ST =GND(ECK)
Symmetry SYM
-
45 % to 55 % 45 % to 55 % 1.8 MHz
f
0 50 MHz,L_CMOS=15 pF(ECK),
50 % VCC
50 MHz <
f
0 125 MHz,L_CMOS=15 pF(ECK),
50 % VCC
40 % to 60 %
45 % to 55 % 40 % to 60 %
-
1.4 V level. L_TTL=10TTL
High output voltage VOH 2.4 V Min. VCC -0.5 V Min. 90 % VCC Min. IOH=-16 mA(PTK,PHK),-2 mA(ECK)
Low output voltage VOL 0.4 V Max. 0.5 V Max. 10 % VCC Max. IOL= 16 mA(PTK,PHK), 2 mA(ECK)
Output load condition(TTL) L_TTL 10 TTL Max. 10 TTL Max.
-
Output load condition(CMOS) L_CMOS 15 pF Max. 50 pF Max. 15 pF Max.
Output enable / disable
input voltage VIH 2.0 V Min. 2.0 V Min. 70 % VCC Min. OE terminal (PTK, PHK)
ST terminal (ECK)
VIL 0.8 V Max. 0.8 V Max. 30 % VCC Max.
Rise time / Fall time tr / tf
-
5 ns Max. 6 ns Max. CMOS load: 10 % VCC to 90 % VCC level
5 ns Max.
-
-
TTL load: 0.4 V to 2.4 V level
Start-up time t_st
r
10 ms Max. Time at minimum supply voltage to be 0 s
Frequency aging f_aging
±
5
×
10-6 / year Max. +25 °C, VCC=5.0 V / 3.3 V, First year.
External dimensions
(
Unit:mm
)
Foot
pr
int
Recommended
(
Unit:mm
)
Note.
OE pin (PTK, PHK)
OE pin = HIGH or "open" : Specified frequency output.
OE pin = LOW : Output is high impedance.
ST pin (ECK)
ST pin = HIGH or "open" : Specified frequency output.
ST pin = LOW : Output is high impedance;oscillation stops.
4.8±0.2
7.3±0.2
1.3±0.1
1.4
5.08
2.6
#1#2
#3 #4
E 66.000
HC531
A
#1 #2
#4 #3
Pin map
Pin Connection
1 OE or
ST
2 GND
3 OUT
4 VCC
5.08
1.8
2.0
4.2

Products related to this Datasheet

XTAL OSC XO 25.0000MHZ CMOS SMD
XTAL OSC XO 1.8432MHZ CMOS SMD
XTAL OSC XO 50.0000MHZ CMOS SMD
XTAL OSC XO 1.8320MHZ CMOS SMD
XTAL OSC XO 1.8432MHZ CMOS SMD
XTAL OSC XO 1.8432MHZ CMOS SMD
XTAL OSC XO 1.8432MHZ CMOS SMD
XTAL OSC XO 1.8432MHZ CMOS SMD
XTAL OSC XO 1.8432MHZ CMOS SMD
XTAL OSC XO 1.8432MHZ CMOS SMD
XTAL OSC XO 10.0000MHZ CMOS SMD
XTAL OSC XO 10.0000MHZ CMOS SMD
XTAL OSC XO 10.0000MHZ CMOS SMD
XTAL OSC XO 10.0000MHZ CMOS SMD
XTAL OSC XO 100.0000MHZ CMOS SMD
XTAL OSC XO 100.0000MHZ CMOS SMD
XTAL OSC XO 100.0000MHZ CMOS SMD
XTAL OSC XO 11.0592MHZ CMOS SMD
XTAL OSC XO 11.0592MHZ CMOS SMD
XTAL OSC XO 11.0599MHZ CMOS SMD
XTAL OSC XO 11.2896MHZ CMOS SMD
XTAL OSC XO 12.0000MHZ CMOS SMD
XTAL OSC XO 12.0000MHZ CMOS SMD
XTAL OSC XO 12.2880MHZ CMOS SMD
XTAL OSC XO 12.2880MHZ CMOS SMD
XTAL OSC XO 12.2880MHZ CMOS SMD
XTAL OSC XO 12.3500MHZ CMOS SMD
XTAL OSC XO 12.3520MHZ CMOS SMD
XTAL OSC XO 12.3520MHZ CMOS SMD
XTAL OSC XO 12.8000MHZ CMOS SMD