AXS-2520-04-11 Datasheet by Abracon LLC

View All Related Products | Download PDF Datasheet
b4? , Aiafl‘BiflDS 6‘ \ VB $ ll / / as 217 (2‘05) (255) PIN DIMENSIONS: 1251005 W 305:0‘05 0‘65 ABRACON CORPORATION
CRYSTAL/CRYSTAL OSCILLATOR SOCKET
Revised: 07.10.09
ABRACON IS
ISO 9001 / QS 9000
CERTIFIED
ABRACON IS
ISO 9001 / QS 9000
CERTIFIED
30332
Esperanza, Rancho Santa Margarita, California
92688
tel 949-546-8000 | fax 949-546-8001 | www.abracon.com
Visit www.abracon.com for Terms & Conditions of Sale
AXS-2520-04-11
|||||||||||||||
APPLICATIONS:
FEATURES: APPLICATIONS:
APPLICATIONS:
END VIEW:
SIDE VIEW (OPEN): POCKET TOP VIEW:
PIN DIMENSIONS:
Precision test socket for
2.5X2
mm,
4 pad crystal oscillator packages.
CRYSTAL OSCILLATOR TEST & BURN IN SOCKET
COMPATIBLE ABRACON SURFACE MOUNT CRYSTAL OSCILLATOR:
ORDERING INFORMATION:
When ordering, please refer to part number
AXS-2520-04-11
Pb
RoHS
Compliant
Dimensions: mm
RECOMMENED FOR USE WITH DEVICE PACKAGE DIMENSIONS:
2.5 x 2.0 x 0.7mm
• Design stage component engineering evaluation
• Supplier comparison tests
• High temperature burn-in board testing
• Prototyping
• Accurate and reliable testing of frequency control devices
• Contact force ideal for avoiding measurement error
• Highest quality socket available
• Clam shell design for easy open and close
• Reliable gold plated POGO pins
• Suitable for high temperature burn-in test
• Operating Temperature: -30 ~ +150˚C
ASD, ASDM
(for a pdf download go to www.abracon.com/oscillators.htm)
* ABRACON test and burn in sockets are compatible
with all industry standard frequency control packages.
SUITABLE CRYSTAL OSCILLATOR
PACKAGE DIMENSIONS:

Products related to this Datasheet

SOCKET 4PAD 2.5X2.0 OSCILLATOR