SMP-FSBA-145 Drawing Datasheet by Amphenol RF

View All Related Products | Download PDF Datasheet
THTRD ANGL: H-fl REV STONS NOTES @ - , , A aw nrsmw TON DAT» Fm APP? ‘ MERMLS AN“ HMSEES |AT RE,EASE 'o MFG wzzzcs | 45809 MAH 303V HSCL, COM) MATHS, 000030 [0 81 THC‘ (>er MONT H SYNCH THE THAWTNGWJVDM 7T7T’0TJ/ 7J'D6t"? 4936A SH CON AC beCL, GOLD PEA NO, 000030 [0 8T THCT OVEN NTCNL, TNSLLA'O? , PTEE 2 ELECTRTCA, A TMPETANCE' 50 O-TV i, HLQJLNCV {ANGL DC 26,5 CHI C, VSWRTRETLRN LOSS} T Z (20 8 d5}, MAX, DC'TOGH TLHSGdET, MAX T0'T8GEZ T5 (T4 dTH, VAX T8776 SGT—7 D DHT CHC‘NTHSTAN>N()V(>TTACT: 500 VNMS, NTN 3 3H8 CAL: /\. DJRAB LT Y: T00 CVCLES MN 3 ENGAGEMENT EOTCE' Ti L3 [67 N] VAX C DTSWCACTMNTTOTCT: 7TH 9N‘MW E, TENEMTJRE RANGE, ’65” C '0 65>h C Z 3ACNAGTNG A. OJANT TY SWCLE PACK 4 MARNTNG: l, w 9005/03 ‘4" REF AMPTENOL SNPVFSBAVTAS TAT' CODT 2,95 REF 0 Y A7 77777777777777777777777777777777 r 7777777 7% $3M REF “4:355 REOU RE) JACK TO VACN SPACTNG FOR 3T WT) VAT: Aw CA’mvs ALLDTHEH SHEETE A! FDR INTERNAL USE ONLY UNLESS OTFEFW SE SDECTETED. D NEVSTONS ME V NETRTC AND 'O,E?ANCES ARE u <0 5mm="" 0="" 5="" ,="" 6mm="" 6="" ,="" 30m="" 30="" ,="" t20nw="" [s="" mtwml="" drqmo="" eggecfi?="" t‘tle="" a="" h="" i="" rf="" -0="" dim!“="" +0="" trrm="" t3="" 2m="" t:="" 3m="" h“="" ,="" j="" ha="" assembly="" mp="" e="" no="" \0'="" u="" ,="" t‘rese="" cm="" nqs,="" mug!="" m'="" ms,="" 0»="" achr="" cum="" m="" are="" an:="" rgmm'="" m="" [mugm="" mg="" dunbury="" ct="" usa,="" twan,="" iowan,="" shenzhen,="" cnmu="" :cst="" aha="" l"b*t="" a="" 1}="" it”="" ‘="" ,="" ,a="" _="" (ln-the?“="" mc.="" 221:="" «is,="" 022d="" {3="" afy‘élficfi="" zttet‘hizz»="" em="" mm,="" w”="" w="" wm”="" 3="" mw="" v7="" 3mp.f="" f="" """'°'“p"°"°"'-‘°m="" "bah="" te’="" hy‘="" 71"="" tm="" d="" ',="" (t,="" ,,="" t="" 7="" ,="" zn‘lzwhwem30%.="" jhn‘j-z,”23221733"="" v“="" ua§°p1733w°z="" wen:="" ,="" approve)="" date="" draw="" n6="" n0="" sw~sm="" t="" 43="" na'="" to="" be="" 'egaraen="" dy="" wmphcaho="" n="" or="" chews:="" n="" any="" ma"'er="" (mung,="" g'am="" a;="" a‘="" “="" ‘9‘9="" w="" 5‘”="" ‘m="" ”“7="" s="" hstet—="" 21,3“,‘2="" scale="" ‘2="" c="" otqheet="" 7c:="" 7="" rgm:="" to="" pe/mfl'="" a;="" m»="" ~0wa="" w="" my="" om="" mum="" to="" manuhu'we,="" .xe="" o!="" 5:="" my="" ,.="" v="" ,="" t="" lm="" no="" 3w="" sba="" t45="" mum,="" p="" we):="" :r="" .1:qu="" .="" pukn‘ed‘or="" m="" am="" e‘="" mm="" may="" tn="" any="" my="" be="" *eta'ec="" to="" coww‘m‘on="" lu“="" i'd:="" cad="" fle="" dwc="" 3="" z[="" qev="" t="" d="" b="" a="" d="" '="" a:="" t="" a="" m="" dt="" t="" ’="" ’="" m="" h="" c="" q;="" 3="" k="" m="" n="" m="" w="" sh="" «sw/swrremr="" 45="" b="" b="" pm="" no="" svpvvsbavtm="">

Products related to this Datasheet

CONN ADAPT PLUG-PLUG SMP 50 OHM