ABM8 Series Datasheet by Abracon LLC

View All Related Products | Download PDF Datasheet
Contact Abrzcon for available F<11mhz 3rd="" overtone="" rd="" frequencies:="" 64,="" 66,="" 66.6="" 80,="" 98.304,="" 100,="" 125mhz)="" frequency="" stability="" over="" the="" operating="" te="" rature="" ref.="" to="" +25°c="" standard="" (see="" oplin="" other="" than="" std)="" @25°c13°c="" first="" ear="" table="" 1-="" standard="" esr="" esrtq)="" esrtfll="" fx'equemy="" 1mhzr="" imx="" frequency="" (mhz)="" um="" 10.000="" -11.999="" (fund)="" 200="" 30.000="" -="" 39.999="" (fund)="" 40="" 12.000="" -15.999="" (fund)="" 120="" 40.000="" -="" 54.000="" (fund)="" 35="" 16.000="" -19.999="" (fund)="" 70="" 66.000="" -="" 80.000="" (3rd="" gt)="" 120="" 20.000="" -="" 29.999="" (fund)="" 50="" 98.304="" -="" 125.000="" (3rd="" ot)="" 80="">— I r \ e K . I z \ ~ I” I] II ‘\ ,’ I ‘ "'"fl mm m m r \ 3|qu Bulk I ”M as It \‘ T Ikpcx/md 2 06ml] lo I l ‘ T2 ZSOPCEI reel ‘ T3, kacx/md lnqmnn in my man specify m: mum \n MH 9 :J 9:10;] i 1p“ ( mm... mu n “wrung 1 Hum rpm CLtmm mhuvhnn \mmtmd E “a épF n pFur s furur n "a. “I“ n we . mm c c meg mm NJ“ .4 c 9 Am: «wt: m wt: «lam: K" wt: «425°C ~- mun.“ runny sum-rm); Inn w... EABRACONX um 1:10 7:15 2:20 3:25 4:30 98/21/29 In
ABM8
APPLICATIONS:
• High density applications
• Modems, communication and test equipment
• PMCIA, Wireless applications
FEATURES:
• Low in height; suitable for thin equipment, 0.8mm max
• Seam sealed package assures high reliability
• Tight tolerance and stability available
• Suitable for RoHS reflow
• Available for fundamental
and 3rd over tone mode
3.2 x 2.5 x 0.8mm
Pb
RoHS
Compliant
ULTRA MINIATURE CERAMIC SMD CRYSTAL
STANDARD SPECIFICATIONS:
OPTIONS AND PART IDENTIFICATION:
(Left blank if standard)
TABLE 1- Standard ESR
Frequency (MHz)
ESR( )
max
Frequency (MHz)
ESR( )
max
10.000 -11.999 (Fund)
200
30.000 - 39.999 (Fund)
40
12.000 -15.999 (Fund)
120
40.000 - 54.000 (Fund)
35
16.000 -19.999 (Fund)
70
66.000 - 80.000 (3rd OT)
120
20.000 - 29.999 (Fund)
50
98.304 - 125.000 (3rd OT)
80
Parameters Minimum Typical Maximum Units Notes
Frequency Range 10.000 ----- 125.000* MHz
Contact Abracon for
available F<11MHz
Operation Mode
Fundamental ----- 10MHz - 54MHz
3rd Overtone
(Standard Frequencies: 64, 66, 66.6666, 75,
80, 98.304, 100, 125MHz)
-----
64.000 MHz - 125.000 MHz
Please contact Abracon for
available frequencies
Operating Temperature -10 ----- +60 ºC See options
Storage Temperature -55 ----- +125 ºC
Frequency Tolerance @+25°C -50 ----- +50 ppm See options
Frequency Stability over the Operating
Temperature ( ref. to +25°C) -50 ----- +50 ppm See options
Equivalent series resistance (R1) See table 1 below
Shunt capacitance (C0) ----- ----- 7.0 pF
Load capacitance (CL) ----- 18.0 ----- pF
Standard
(See options if
other than STD)
Drive Level ----- 10 100 µW
Aging -3 ----- +3 ppm
@25°C±C
First year
Insulation Resistance 500 ----- ----- M @ 100Vdc ± 15V
Moisture Sensitivity Level (MSL) This product is Hermetically Sealed and not Moisture
Sensitive
-MSL = N/A: Not Applicable
ABM8 - MHz - - - -
Height (mm)
Blank: 0.80 max
1: 0.65
±
0.05
2: 0.60±0.10
Packaging
Blank: Bulk
T: 1kpcs / reel
T2: 250pcs / reel
T3: 3kpcs / reel
Freq. Stability
U: ± 10 ppm(*)
G: ± 15 ppm
X: ± 20 ppm
W: ± 25 ppm
Y: ± 30 ppm
H: ± 35 ppm
Q: ± 100 ppm
(*) Option E, B, and
-10°C to +60°C only.
Frequency in MHz
frequency in MHz.
e.g. 16.000MHz
Freq. Tolerance
1: ± 10 ppm
7: ± 15 ppm
2: ± 20 ppm
3: ± 25 ppm
4: ± 30 ppm
Custom ESR if
other than standard
R
: Specify a value in
(e.g.: R40)
Operating Temp.
E: 0°C ~ +70°C
B: -20°C ~ +70°C
C: -30°C ~ +70°C
N: -30°C ~ +85°C
D: -40°C ~ +85°C
J**: -40°C ~ +105°C
K**: -40°C ~ +125°C
** Frequency stability ±
50ppm and ± 100 ppm
Load Capacitance (pF)
Please specify CL (min
6pF) in pF or S for series
LLC
1501 Hidden Creek Lane Spicewood TX 78751
Phone: 949-546-8000 | Fax: 949-546-8001
For terms and conditions of sales visit:
www.abracon.com
ABRACON IS
ISO9001-2015
CERTIFIED
REVISED: 08/23/2018
0.05512005 (1510.2) 0.) 251.008 (3,210.2) 0.0351006 (0.91045) 2 0.04 (“0% M (0.651045) BOTTOM wEw TOP VIEW Recommended land paflern 0.052 0.033 M (0.5) } (1 '3) i i . 7 T 1 (0.041) 1 (1.05) a 9.0 (1 -0) Table 2 ABMS 0.80 max ABM81 0.65+/.0.05 ABM82 0.60+/.0.10 mama (PULL) mmnon 2.0: .1 T c in: max, 1 um. 50 +zsv'cgs'c 0.5:.05 ”TN-1.5 - «fl #4010: -r $4,449,, +01% 3 mm = E zsrc 3 Ta 3 150-0 E 15170 ._ 9- i 3 25.0 (s) 2.0 Fri—Hem Rellow Cool 4; Time (ascends) a _ _ m c f K 121.021 ockzlfnrlheA RECISIONT clickhere. SED: us/zs/ EABRACOI‘Iw
3.2 x 2.5 x 0.8mm
Pb
RoHS
Compliant
Dimensions:
mm
TAPE & REEL:
Dimensions: inch (mm)
OUTLINE DRAWING:
REFLOW PROFILE:
Need a test socket for the ABM8 Series? To view
compatible PRECISION TEST & BURN-IN SOCKETS
for these parts, click here.
ATTENTION: Abracon Corporation’s products are COTS Commercial-Off-The-Shelf products; suitable for
Commercial, Industrial and, where designated, Automotive Applications. Abracon’s products are not specifically
designed for Military, Aviation, Aerospace, Life-dependant Medical applications or any application requiring high
reliability where component failure could result in loss of life and/or property. For applications requiring high
reliability and/or presenting an extreme operating environment, written consent and authorization from Abracon
Corporation is required. Please contact Abracon Corporation for more information.
ABM8
ULTRA MINIATURE CERAMIC SMD CRYSTAL
Option "-T" : Tape and reel (1,000pcs/reel) : ABM8, ABM82
Tape and reel (3,000pcs/reel) : ABM81
Option "-T2" : Tape and reel (250pcspcs/reel) : ABM8
Option "-T3" : Tape and reel (3,000pcs/reel) : ABM8, ABM82 only
Table 2
Height (mm)
ABM8 0.80 max
ABM81 0.65+/-0.05
ABM82 0.60+/-0.10
Note: Due to the availability of raw materials, this part may be manufactured
with the chamfer on pin 4. Be advised that this does not affect the electrical
characteristics of the crystal in any way.
LLCLLC
1501 Hidden Creek Lane Spicewood TX 78751
Phone: 949-546-8000 | Fax: 949-546-8001
For terms and conditions of sales visit:
www.abracon.com
REVISED: 08/23/2018
ABRACON IS
ISO9001-2015
CERTIFIED

Products related to this Datasheet

CRYSTAL 26.0000MHZ 10PF SMD
CRYSTAL 25.0000MHZ 18PF SMD
CRYSTAL 19.2000MHZ 10PF SMD
CRYSTAL 26.6900MHZ 20PF SMD
CRYSTAL 25.0000MHZ 18PF SMD
CRYSTAL 24.0000MHZ 18PF SMD
CRYSTAL 50.0000MHZ 18PF SMD
CRYSTAL 16.0000MHZ 18PF SMD
CRYSTAL 13.0000MHZ 10PF SMD
CRYSTAL 16.0000MHZ 7PF SMD
CRYSTAL 16.0000MHZ 10PF SMD
CRYSTAL 24.0000MHZ 18PF SMD
CRYSTAL 16.0000MHZ 18PF SMD
CRYSTAL 18.4320MHZ 18PF SMD
CRYSTAL 27.0000MHZ 18PF SMD
CRYSTAL 26.5942MHZ 18PF SMD
CRYSTAL 30.0000MHZ 12PF SMD
CRYSTAL 13.0000MHZ 18PF SMD
CRYSTAL 22.1184MHZ 18PF SMD
CRYSTAL 16.0000MHZ 10PF SMD
CRYSTAL 24.5760MHZ 18PF SMD
CRYSTAL 28.63636MHZ 18PF SMD
CRYSTAL 16.3676MHZ 10PF SMD
CRYSTAL 12.2880MHZ 18PF SMD
CRYSTAL 13.5600MHZ 18PF SMD
CRYSTAL 28.63636MHZ 18PF SMD
CRYSTAL 16.0000MHZ 18PF SMD
CRYSTAL 18.4320MHZ 18PF SMD
CRYSTAL 33.0000MHZ 18PF SMD
CRYSTAL 16.0000MHZ 7PF SMD