595D Series Datasheet by Vishay Sprague

View All Related Products | Download PDF Datasheet
VISHAY. www.vi5ha .com/doc740194 ® ROHS‘ HALOGEN FREE www.vi5hay.com/doc?99912 _. r a f. \ Ll! - tanta‘um@wshay,com www.v\shay,com/doc?91000
595D
www.vishay.com Vishay Sprague
Revision: 16-Jul-2019 1Document Number: 40007
For technical questions, contact: tantalum@vishay.com
THIS DOCUMENT IS SUBJECT TO CHANGE WITHOUT NOTICE. THE PRODUCTS DESCRIBED HEREIN AND THIS DOCUMENT
ARE SUBJECT TO SPECIFIC DISCLAIMERS, SET FORTH AT www.vishay.com/doc?91000
Solid Tantalum Chip Capacitors TANTAMOUNT™,
Conformal Coated, Maximum CV
PERFORMANCE CHARACTERISTICS
www.vishay.com/doc?40194
Operating Temperature: -55 °C to +125 °C
(above 85 °C, voltage derating is required)
Capacitance Range: 0.1 μF to 1500 μF
Capacitance Tolerance: ± 10 %, ± 20 % standard
Voltage Rating: 4 VDC to 50 VDC
Moisture Sensitivity Level 2a
FEATURES
Large capacitance rating range
Terminations: 100 % tin (2) standard,
tin / lead available
8 mm, 12 mm tape and reel packaging available
per EIA 481 and reeling per IEC 60286-3.
7" [178 mm] standard. 13" [330 mm] available
Case code compatibility with EIA 535BAAC
and CECC 30801
All cases except R case are halogen-free
Material categorization: for definitions of compliance
please see www.vishay.com/doc?99912
Note
*
This datasheet provides information about parts that are
RoHS-compliant and / or parts that are non RoHS-compliant. For
example, parts with lead (Pb) terminations are not RoHS-compliant.
Please see the information / tables in this datasheet for details
Note
Preferred tolerances and reel sizes are in bold.
We reserve the right to substitute form-fit-function replacement products with higher voltage rating, tighter capacitance tolerance, lower
ESR (e.g., 594D series), or increased reliability screening (T95 series)
Note
The anode termination (D less B) will be a minimum of 0.010" [0.25 mm]. T case = 0.005" [0.13 mm] minimum
Available
Available
Available
Available
ORDERING INFORMATION
595D 106 X0 010 A 2 T
TYPE CAPACITANCE CAPACITANCE
TOLERANCE
DC VOLTAGE RATING
AT +85 °C
CASE
CODE
TERMINATION REEL SIZE AND
PACKAGING
This is expressed in pF.
The first two digits are
the significant figures.
The third is the number
of zeros to follow.
X0 = ± 20 %
X9 = ± 10 %
This is expressed in V.
To complete the three-digit block,
zeros precede the voltage rating.
A decimal point is indicated by an
“R” (6R3 = 6.3 V).
See Ratings
and Case
Codes table
2 = 100 % tin
4 = gold plated
8 = solder
plated (60/40)
Special order
Tape and reel
T = 7"
[178 mm] reel
W = 13"
[330 mm] reel
DIMENSIONS in inches [millimeters]
CASE CODE L MAX. W H A B D REF. J MAX.
T0.087
[2.2] 0.045 ± 0.012
[1.1 ± 0.3] 0.045 ± 0.012
[1.1 ± 0.3] 0.016 ± 0.008
[0.4 ± 0.2] 0.042 ± 0.010
[1.07 ± 0.25] 0.063
[1.6] 0.004
[0.1]
S0.126 ± 0.012
[3.2 ± 0.3] 0.063 ± 0.012
[1.6 ± 0.3] 0.052 ± 0.012
[1.3 ± 0.3] 0.031 ± 0.012
[0.8 ± 0.3] 0.078 ± 0.012
[2.0 ± 0.3] 0.086
[2.2] 0.004
[0.1]
A0.146
[3.7] 0.072 ± 0.012
[1.8 ± 0.3] 0.056 ± 0.012
[1.4 ± 0.3] 0.031 ± 0.012
[0.8 ± 0.3] 0.085 ± 0.016
[2.2 ± 0.4] 0.115
[2.9] 0.004
[0.1]
M0.142
[3.6] 0.106 ± 0.012
[2.7 ± 0.3] 0.067 ± 0.012
[1.7 ± 0.3] 0.031 ± 0.012
[0.8 ± 0.3] 0.080 ± 0.012
[2.0 ± 0.3] 0.107
[2.7] 0.004
[0.1]
B0.158
[4.0] 0.110 + 0.012 / - 0.016
[2.8 + 0.3 / - 0.4] 0.075 + 0.012 / - 0.024
[1.9 + 0.3 / - 0.6] 0.031 ± 0.012
[0.8 ± 0.3] 0.097 ± 0.016
[2.5 ± 0.4] 0.138
[3.5] 0.004
[0.1]
C0.281
[7.1] 0.126 ± 0.012
[3.2 ± 0.3] 0.098 ± 0.012
[2.5 ± 0.3] 0.051 ± 0.012
[1.3 ± 0.3] 0.180 ± 0.024
[4.6 ± 0.6] 0.236
[6.0] 0.004
[0.1]
G0.221
[5.6] 0.144 ± 0.016
[3.66 ± 0.4] 0.087 max.
[2.2 max.] 0.051 ± 0.012
[1.3 ± 0.3] 0.133 ± 0.016
[3.4 ± 0.4] 0.173
[4.4] 0.004
[0.1]
D0.293
[7.4] 0.170 + 0.012 / - 0.024
[4.3 + 0.3 / - 0.6] 0.110 ± 0.012
[2.8 ± 0.3] 0.051 ± 0.012
[1.3 ± 0.3] 0.180 ± 0.024
[4.6 ± 0.6] 0.253
[6.4] 0.004
[0.1]
R0.283
[7.2] 0.235 + 0.012 / - 0.024
[6.0 + 0.3 / - 0.6] 0.136 + 0.012 / - 0.016
[3.5 + 0.3 / - 0.4] 0.051 ± 0.012
[1.3 ± 0.3] 0.180 ± 0.024
[4.6 ± 0.6] 0.243
[6.2] 0.004
[0.1]
W
JJ
H
MAX. MAX.
Tantalum wire
nib identifies
anode (+)
terminal
L
D
MAX.
REF.
A
B
VISHAY. tanta‘um@wshay,com www.v\shay,com/doc?91000
595D
www.vishay.com Vishay Sprague
Revision: 16-Jul-2019 2Document Number: 40007
For technical questions, contact: tantalum@vishay.com
THIS DOCUMENT IS SUBJECT TO CHANGE WITHOUT NOTICE. THE PRODUCTS DESCRIBED HEREIN AND THIS DOCUMENT
ARE SUBJECT TO SPECIFIC DISCLAIMERS, SET FORTH AT www.vishay.com/doc?91000
RATINGS AND CASE CODES
μF 4 V 6.3 V 10 V 16 V 20 V 25 V 35 V 50 V
0.10 T
0.15 T
0.22 T / A
0.33 T A
0.47 T A A
0.68 T A A / B
1.0 T A A A / B
1.5 T A A / B B / C
2.2 T T / A A A / B B B / C
3.3 T / A A T A B B / C C
4.7 T AT / AA A / BB / C B / C C
6.8 T T / A A A A / B B / C C C / D
10 T / A A A A / B B B / C D D / R
15 A A A / B A / B B C C / D R
22 A / B A / B M / B B / C C / D D / R R
33 A / B S / A / B / C A / B B / C C / D R
47 A A / B B / C B / C C / D D / R R
68 A A / B B / C C / D C / D / R D / R
100 A / B M / B / C B / C / D C / D / R C / D / R R
120 C C C / D R R
150 B / C D C / D D / R D / R
180 D D D / R R R
220 C / D C / G / D C / D / R D / R
270 C / D R
330 C C / D / R D / R R
390 D R R
470 C / R D / R R
560 R
680 D R R
1000 R R
1500 R
STANDARD RATINGS
CAPACITANCE
(μF) CASE CODE PART NUMBER
MAX. DCL
AT +25 °C
(μA)
MAX. DF
AT +25 °C
120 Hz
(%)
MAX. ESR
AT +25 °C
100 kHz
(Ω)
MAX. RIPPLE
100 kHz
IRMS
(A)
4 VDC AT +85 °C, 2.7 VDC AT +125 °C
4.7 T 595D475(1)004T(2)(3) 0.5 6 7.80 0.06
6.8 T 595D685(1)004T(2)(3) 0.5 6 7.80 0.06
10 T 595D106(1)004T(2)(3) 0.5 6 7.80 0.06
10 A 595D106(1)004A(2)(3) 0.5 6 1.90 0.20
15 A 595D156(1)004A(2)(3) 0.6 6 1.40 0.23
33 A 595D336(1)004A(2)(3) 1.3 6 1.40 0.23
33 B 595D336(1)004B(2)(3) 1.3 6 0.47 0.43
47 A 595D476(1)004A(2)(3) 1.9 6 1.40 0.23
68 A 595D686(1)004A(2)(3) 2.7 6 1.30 0.24
100 A 595D107(1)004A(2)(3) 4.0 12 0.60 0.35
100 B 595D107(1)004B(2)(3) 4.0 8 0.45 0.43
120 C 595D127(1)004C(2)(3) 4.8 8 0.19 0.76
150 B 595D157(1)004B(2)(3) 6.0 8 0.45 0.43
150 C 595D157(1)004C(2)(3) 6.0 8 0.18 0.78
180 D 595D187(1)004D(2)(3) 7.2 8 0.14 1.04
220 C 595D227(1)004C(2)(3) 8.8 8 0.18 0.78
220 D 595D227(1)004D(2)(3) 8.8 8 0.14 1.04
Note
Part number definitions:
(1) Tolerance: for 10 % tolerance, specify “X9”; for 20 % tolerance, change to “X0”
(2) Termination: for 100 % tin specify “2”; for gold plated specify “4”, for solder plated 60/40 specify “8”
(3) Packaging code: for 7" reels specify “T”, for 13" reels specify “W” (13" reel option is not available for case R)
VISHAY. tanta‘um@wshay,com www.v\shay,com/doc?91000
595D
www.vishay.com Vishay Sprague
Revision: 16-Jul-2019 3Document Number: 40007
For technical questions, contact: tantalum@vishay.com
THIS DOCUMENT IS SUBJECT TO CHANGE WITHOUT NOTICE. THE PRODUCTS DESCRIBED HEREIN AND THIS DOCUMENT
ARE SUBJECT TO SPECIFIC DISCLAIMERS, SET FORTH AT www.vishay.com/doc?91000
4 VDC AT +85 °C, 2.7 VDC AT +125 °C
270 C 595D277(1)004C(2)(3) 10.8 8 0.17 0.80
270 D 595D277(1)004D(2)(3) 10.8 8 0.13 1.07
330 C 595D337(1)004C(2)(3) 13.2 8 0.17 0.80
390 D 595D397(1)004D(2)(3) 15.6 8 0.13 1.07
470 C 595D477(1)004C(2)(3) 18.8 10 0.16 0.83
470 R 595D477(1)004R(2)(3) 18.8 10 0.13 1.39
680 D 595D687(1)004D(2)(3) 27.2 12 0.13 1.07
1000 R 595D108(1)004R(2)(3) 40.0 16 0.07 1.89
1500 R 595D158(1)004R(2)(3) 60.0 20 0.07 1.89
6.3 VDC AT +85 °C, 4 VDC AT +125 °C
3.3 T 595D335(1)6R3T(2)(3) 0.5 6 8.50 0.06
3.3 A 595D335(1)6R3A(2)(3) 0.5 6 3.80 0.14
4.7 A 595D475(1)6R3A(2)(3) 0.5 6 3.80 0.14
6.8 T 595D685(1)6R3T(2)(3) 0.5 6 8.50 0.06
6.8 A 595D685(1)6R3A(2)(3) 0.5 6 3.60 0.14
10 A 595D106(1)6R3A(2)(3) 0.6 6 1.90 0.20
15 A 595D156(1)6R3A(2)(3) 0.9 6 1.70 0.21
22 A 595D226(1)6R3A(2)(3) 1.4 6 1.70 0.21
22 B 595D226(1)6R3B(2)(3) 1.4 6 0.57 0.39
33 S 595D336(1)6R3S(2)(3) 2.1 8 1.30 0.21
33 A 595D336(1)6R3A(2)(3) 2.1 6 1.70 0.21
33 B 595D336(1)6R3B(2)(3) 2.1 5 0.57 0.39
33 C 595D336(1)6R3C(2)(3) 2.1 9 0.29 0.62
47 A 595D476(1)6R3A(2)(3) 2.8 6 1.50 0.22
47 B 595D476(1)6R3B(2)(3) 2.8 5 0.57 0.39
68 A 595D686(1)6R3A(2)(3) 4.3 12 0.50 0.39
68 B 595D686(1)6R3B(2)(3) 4.3 6 0.55 0.39
100 M 595D107(1)6R3M(2)(3) 6.3 14 0.40 0.49
100 B 595D107(1)6R3B(2)(3) 6.3 8 0.55 0.39
100 C 595D107(1)6R3C(2)(3) 6.3 8 0.20 0.74
120 C 595D127(1)6R3C(2)(3) 7.6 8 0.19 0.76
150 D 595D157(1)6R3D(2)(3) 9.5 8 0.50 0.55
180 D 595D187(1)6R3D(2)(3) 11.3 8 0.14 1.04
220 C 595D227(1)6R3C(2)(3) 13.9 8 0.18 0.78
220 G 595D227(1)6R3G(2)(3) 13.9 8 0.18 0.80
220 D 595D227(1)6R3D(2)(3) 13.9 8 0.14 1.04
330 C 595D337(1)6R3C(2)(3) 20.8 8 0.17 0.80
330 D 595D337(1)6R3D(2)(3) 20.8 8 0.14 1.04
330 R 595D337(1)6R3R(2)(3) 20.8 8 0.13 1.39
390 R 595D397(1)6R3R(2)(3) 24.6 8 0.13 1.39
470 D 595D477(1)6R3D(2)(3) 29.6 8 0.13 1.07
470 R 595D477(1)6R3R(2)(3) 29.6 10 0.12 1.44
560 R 595D567(1)6R3R(2)(3) 35.3 10 0.11 1.51
680 R 595D687(1)6R3R(2)(3) 42.8 10 0.09 1.67
1000 R 595D108(1)6R3R(2)(3) 63.0 16 0.07 1.89
STANDARD RATINGS
CAPACITANCE
(μF) CASE CODE PART NUMBER
MAX. DCL
AT +25 °C
(μA)
MAX. DF
AT +25 °C
120 Hz
(%)
MAX. ESR
AT +25 °C
100 kHz
(Ω)
MAX. RIPPLE
100 kHz
IRMS
(A)
Note
Part number definitions:
(1) Tolerance: for 10 % tolerance, specify “X9”; for 20 % tolerance, change to “X0”
(2) Termination: for 100 % tin specify “2”; for gold plated specify “4”, for solder plated 60/40 specify “8”
(3) Packaging code: for 7" reels specify “T”, for 13" reels specify “W” (13" reel option is not available for case R)
VISHAY. tanta‘um@wshay,com www.v\shay,com/doc?91000
595D
www.vishay.com Vishay Sprague
Revision: 16-Jul-2019 4Document Number: 40007
For technical questions, contact: tantalum@vishay.com
THIS DOCUMENT IS SUBJECT TO CHANGE WITHOUT NOTICE. THE PRODUCTS DESCRIBED HEREIN AND THIS DOCUMENT
ARE SUBJECT TO SPECIFIC DISCLAIMERS, SET FORTH AT www.vishay.com/doc?91000
10 VDC AT +85 °C, 7 VDC AT +125 °C
2.2 T 595D225(1)010T(2)(3) 0.5 6 8.60 0.06
3.3 A 595D335(1)010A(2)(3) 0.5 6 3.80 0.14
4.7 T 595D475(1)010T(2)(3) 0.5 6 8.60 0.06
4.7 A 595D475(1)010A(2)(3) 0.5 6 3.60 0.14
6.8 A 595D685(1)010A(2)(3) 0.7 6 3.60 0.14
10 A 595D106(1)010A(2)(3) 1.0 6 1.90 0.20
15 A 595D156(1)010A(2)(3) 1.5 6 1.80 0.20
15 B 595D156(1)010B(2)(3) 1.5 6 0.67 0.36
22 A 595D226(1)010A(2)(3) 2.2 6 1.80 0.20
22 B 595D226(1)010B(2)(3) 2.2 6 1.90 0.21
33 A 595D336(1)010A(2)(3) 3.3 8 3.00 0.16
33 B 595D336(1)010B(2)(3) 3.3 6 1.90 0.21
47 B 595D476(1)010B(2)(3) 4.7 6 0.65 0.36
47 C 595D476(1)010C(2)(3) 4.7 6 0.30 0.61
68 B 595D686(1)010B(2)(3) 6.8 6 0.65 0.36
68 C 595D686(1)010C(2)(3) 6.8 6 0.24 0.68
100 B 595D107(1)010B(2)(3) 10.0 12 0.40 0.46
100 C 595D107(1)010C(2)(3) 10.0 8 0.20 0.74
100 D 595D107(1)010D(2)(3) 8.0 7 0.15 1.00
120 C 595D127(1)010C(2)(3) 12.0 7 0.22 0.71
120 D 595D127(1)010D(2)(3) 12.0 8 0.14 1.04
150 C 595D157(1)010C(2)(3) 15.0 8 0.22 0.71
150 D 595D157(1)010D(2)(3) 15.0 8 0.14 1.04
180 D 595D187(1)010D(2)(3) 18.0 7 0.38 0.63
180 R 595D187(1)010R(2)(3) 18.0 8 0.13 1.39
220 C 595D227(1)010C(2)(3) 22.0 8 0.20 0.74
220 D 595D227(1)010D(2)(3) 22.0 8 0.14 1.04
220 R 595D227(1)010R(2)(3) 22.0 8 0.13 1.39
270 R 595D277(1)010R(2)(3) 27.0 8 0.13 1.39
330 D 595D337(1)010D(2)(3) 33.0 8 0.14 1.04
330 R 595D337(1)010R(2)(3) 33.0 8 0.13 1.39
390 R 595D397(1)010R(2)(3) 39.0 8 0.12 1.44
470 R 595D477(1)010R(2)(3) 47.0 14 0.12 1.44
680 R 595D687(1)010R(2)(3) 68.0 14 0.09 1.67
16 VDC AT +85 °C, 10 VDC AT +125 °C
1.5 T 595D155(1)016T(2)(3) 0.5 6 8.70 0.06
2.2 T 595D225(1)016T(2)(3) 0.5 6 8.70 0.06
2.2 A 595D225(1)016A(2)(3) 0.5 5 3.90 0.14
3.3 T 595D335(1)016T(2)(3) 0.5 6 8.60 0.06
4.7 A 595D475(1)016A(2)(3) 0.8 6 2.90 0.16
6.8 A 595D685(1)016A(2)(3) 1.1 6 2.80 0.16
10 A 595D106(1)016A(2)(3) 1.6 6 2.50 0.17
10 B 595D106(1)016B(2)(3) 1.6 6 0.76 0.33
15 A 595D156(1)016A(2)(3) 2.4 6 2.40 0.18
15 B 595D156(1)016B(2)(3) 2.4 6 0.75 0.34
STANDARD RATINGS
CAPACITANCE
(μF) CASE CODE PART NUMBER
MAX. DCL
AT +25 °C
(μA)
MAX. DF
AT +25 °C
120 Hz
(%)
MAX. ESR
AT +25 °C
100 kHz
(Ω)
MAX. RIPPLE
100 kHz
IRMS
(A)
Note
Part number definitions:
(1) Tolerance: for 10 % tolerance, specify “X9”; for 20 % tolerance, change to “X0”
(2) Termination: for 100 % tin specify “2”; for gold plated specify “4”, for solder plated 60/40 specify “8”
(3) Packaging code: for 7" reels specify “T”, for 13" reels specify “W” (13" reel option is not available for case R)
VISHAY. tanta‘um@wshay,com www.v\shay,com/doc?91000
595D
www.vishay.com Vishay Sprague
Revision: 16-Jul-2019 5Document Number: 40007
For technical questions, contact: tantalum@vishay.com
THIS DOCUMENT IS SUBJECT TO CHANGE WITHOUT NOTICE. THE PRODUCTS DESCRIBED HEREIN AND THIS DOCUMENT
ARE SUBJECT TO SPECIFIC DISCLAIMERS, SET FORTH AT www.vishay.com/doc?91000
16 VDC AT +85 °C, 10 VDC AT +125 °C
22 M 595D226(1)016M(2)(3) 3.5 6 0.50 0.44
22 B 595D226(1)016B(2)(3) 3.5 6 0.75 0.34
33 B 595D336(1)016B(2)(3) 5.3 6 0.72 0.34
33 C 595D336(1)016C(2)(3) 5.3 6 0.29 0.62
47 B 595D476(1)016B(2)(3) 7.5 6 0.72 0.34
47 C 595D476(1)016C(2)(3) 7.5 6 0.28 0.63
68 C 595D686(1)016C(2)(3) 10.9 6 0.26 0.65
68 D 595D686(1)016D(2)(3) 10.9 6 0.14 1.04
100 C 595D107(1)016C(2)(3) 16.0 8 0.27 0.64
100 D 595D107(1)016D(2)(3) 16.0 8 0.14 1.04
100 R 595D107(1)016R(2)(3) 16.0 8 0.14 1.30
120 R 595D127(1)016R(2)(3) 19.2 8 0.14 1.34
150 D 595D157(1)016D(2)(3) 24.0 8 0.14 1.04
150 R 595D157(1)016R(2)(3) 24.0 8 0.13 1.39
180 R 595D187(1)016R(2)(3) 28.8 8 0.13 1.39
220 D 595D227(1)016D(2)(3) 35.2 12 0.15 1.00
220 R 595D227(1)016R(2)(3) 35.2 8 0.12 1.44
330 R 595D337(1)016R(2)(3) 52.8 14 0.11 1.51
20 VDC AT +85 °C, 13 VDC AT +125 °C
0.68 T 595D684(1)020T(2)(3) 0.5 4 10.80 0.05
1.0 T 595D105(1)020T(2)(3) 0.5 4 9.00 0.06
2.2 A 595D225(1)020A(2)(3) 0.5 6 3.80 0.14
3.3 A 595D335(1)020A(2)(3) 0.7 6 3.80 0.14
4.7 A 595D475(1)020A(2)(3) 0.9 6 3.10 0.16
4.7 B 595D475(1)020B(2)(3) 0.9 6 0.95 0.30
6.8 A 595D685(1)020A(2)(3) 1.4 6 3.00 0.16
6.8 B 595D685(1)020B(2)(3) 1.4 6 0.95 0.30
10 B 595D106(1)020B(2)(3) 2.0 6 1.00 0.29
15 B 595D156(1)020B(2)(3) 3.0 6 1.00 0.29
22 B 595D226(1)020B(2)(3) 4.4 6 0.90 0.31
22 C 595D226(1)020C(2)(3) 4.4 6 0.38 0.54
47 C 595D476(1)020C(2)(3) 9.4 6 0.35 0.56
47 D 595D476(1)020D(2)(3) 9.4 6 0.19 0.89
68 C 595D686(1)020C(2)(3) 13.6 6 0.19 0.76
68 D 595D686(1)020D(2)(3) 13.6 6 0.19 0.89
68 R 595D686(1)020R(2)(3) 13.6 6 0.20 1.12
100 C 595D107(1)020C(2)(3) 20.0 12 0.30 0.61
100 D 595D107(1)020D(2)(3) 20.0 8 0.18 0.91
100 R 595D107(1)020R(2)(3) 20.0 8 0.14 1.34
120 R 595D127(1)020R(2)(3) 24.0 8 0.14 1.34
150 D 595D157(1)020D(2)(3) 30.0 12 0.20 0.87
150 R 595D157(1)020R(2)(3) 30.0 8 0.14 1.34
180 R 595D187(1)020R(2)(3) 36.0 8 0.14 1.34
25 VDC AT +85 °C, 17 VDC AT +125 °C
0.47 T 595D474(1)025T(2)(3) 0.5 4 13.50 0.05
1.0 A 595D105(1)025A(2)(3) 0.5 4 4.20 0.13
1.5 A 595D155(1)025A(2)(3) 0.5 6 3.80 0.14
2.2 A 595D225(1)025A(2)(3) 0.6 6 3.80 0.14
2.2 B 595D225(1)025B(2)(3) 0.6 6 2.30 0.19
3.3 B 595D335(1)025B(2)(3) 0.8 6 1.90 0.21
STANDARD RATINGS
CAPACITANCE
(μF) CASE CODE PART NUMBER
MAX. DCL
AT +25 °C
(μA)
MAX. DF
AT +25 °C
120 Hz
(%)
MAX. ESR
AT +25 °C
100 kHz
(Ω)
MAX. RIPPLE
100 kHz
IRMS
(A)
Note
Part number definitions:
(1) Tolerance: for 10 % tolerance, specify “X9”; for 20 % tolerance, change to “X0”
(2) Termination: for 100 % tin specify “2”; for gold plated specify “4”, for solder plated 60/40 specify “8”
(3) Packaging code: for 7" reels specify “T”, for 13" reels specify “W” (13" reel option is not available for case R)
VISHAY. tanta‘um@wshay,com www.v\shay,com/doc?91000
595D
www.vishay.com Vishay Sprague
Revision: 16-Jul-2019 6Document Number: 40007
For technical questions, contact: tantalum@vishay.com
THIS DOCUMENT IS SUBJECT TO CHANGE WITHOUT NOTICE. THE PRODUCTS DESCRIBED HEREIN AND THIS DOCUMENT
ARE SUBJECT TO SPECIFIC DISCLAIMERS, SET FORTH AT www.vishay.com/doc?91000
25 VDC AT +85 °C, 17 VDC AT +125 °C
4.7 B 595D475(1)025B(2)(3) 1.2 6 1.80 0.22
4.7 C 595D475(1)025C(2)(3) 1.3 5 0.68 0.40
6.8 B 595D685(1)025B(2)(3) 1.7 6 1.50 0.24
6.8 C 595D685(1)025C(2)(3) 1.7 6 0.63 0.42
10 B 595D106(1)025B(2)(3) 2.5 6 1.50 0.24
10 C 595D106(1)025C(2)(3) 2.5 6 0.57 0.44
15 C 595D156(1)025C(2)(3) 3.8 6 0.56 0.44
22 C 595D226(1)025C(2)(3) 5.5 6 0.50 0.47
22 D 595D226(1)025D(2)(3) 5.5 6 0.28 0.73
33 C 595D336(1)025C(2)(3) 8.3 6 0.45 0.49
33 D 595D336(1)025D(2)(3) 8.3 6 0.27 0.75
47 D 595D476(1)025D(2)(3) 11.8 6 0.26 0.76
47 R 595D476(1)025R(2)(3) 11.8 6 0.20 1.12
68 D 595D686(1)025D(2)(3) 17.0 8 0.26 0.76
68 R 595D686(1)025R(2)(3) 17.0 6 0.20 1.12
100 R 595D107(1)025R(2)(3) 25.0 8 0.20 1.12
35 VDC AT +85 °C, 23 VDC AT +125 °C
0.33 T 595D334(1)035T(2)(3) 0.5 4 14.40 0.05
0.47 A 595D474(1)035A(2)(3) 0.5 4 4.30 0.13
0.68 A 595D684(1)035A(2)(3) 0.5 4 4.20 0.13
1.0 A 595D105(1)035A(2)(3) 0.5 4 4.10 0.14
1.5 A 595D155(1)035A(2)(3) 0.5 6 3.80 0.14
1.5 B 595D155(1)035B(2)(3) 0.5 6 2.80 0.17
2.2 B 595D225(1)035B(2)(3) 0.8 6 2.30 0.19
3.3 B 595D335(1)035B(2)(3) 1.2 6 2.40 0.19
3.3 C 595D335(1)035C(2)(3) 1.2 6 0.75 0.38
4.7 B 595D475(1)035B(2)(3) 1.6 6 2.20 0.20
4.7 C 595D475(1)035C(2)(3) 1.6 6 0.66 0.41
6.8 C 595D685(1)035C(2)(3) 2.4 6 0.63 0.42
10 D 595D106(1)035D(2)(3) 3.5 6 0.43 0.59
15 C 595D156(1)035C(2)(3) 5.3 6 0.60 0.43
15 D 595D156(1)035D(2)(3) 5.3 6 0.41 0.60
22 D 595D226(1)035D(2)(3) 7.7 6 0.32 0.68
22 R 595D226(1)035R(2)(3) 7.7 6 0.28 0.94
33 R 595D336(1)035R(2)(3) 11.6 6 0.28 0.94
47 R 595D476(1)035R(2)(3) 16.5 6 0.28 0.94
50 VDC AT +85 °C, 33 VDC AT +125 °C
0.10 T 595D104(1)050T(2)(3) 0.5 4 22.50 0.04
0.15 T 595D154(1)050T(2)(3) 0.5 4 18.00 0.04
0.22 T 595D224(1)050T(2)(3) 0.5 4 15.30 0.04
0.22 A 595D224(1)050A(2)(3) 0.5 4 9.00 0.09
0.33 A 595D334(1)050A(2)(3) 0.5 4 8.10 0.10
STANDARD RATINGS
CAPACITANCE
(μF) CASE CODE PART NUMBER
MAX. DCL
AT +25 °C
(μA)
MAX. DF
AT +25 °C
120 Hz
(%)
MAX. ESR
AT +25 °C
100 kHz
(Ω)
MAX. RIPPLE
100 kHz
IRMS
(A)
Note
Part number definitions:
(1) Tolerance: for 10 % tolerance, specify “X9”; for 20 % tolerance, change to “X0”
(2) Termination: for 100 % tin specify “2”; for gold plated specify “4”, for solder plated 60/40 specify “8”
(3) Packaging code: for 7" reels specify “T”, for 13" reels specify “W” (13" reel option is not available for case R)
VISHAY. Frequency (Hz) Frequency (Hz) tanta‘um@wshay,com www \shay com/do 91000
595D
www.vishay.com Vishay Sprague
Revision: 16-Jul-2019 7Document Number: 40007
For technical questions, contact: tantalum@vishay.com
THIS DOCUMENT IS SUBJECT TO CHANGE WITHOUT NOTICE. THE PRODUCTS DESCRIBED HEREIN AND THIS DOCUMENT
ARE SUBJECT TO SPECIFIC DISCLAIMERS, SET FORTH AT www.vishay.com/doc?91000
50 VDC AT +85 °C, 33 VDC AT +125 °C
0.47 A 595D474(1)050A(2)(3) 0.5 4 7.20 0.10
0.68 A 595D684(1)050A(2)(3) 0.5 4 6.10 0.11
0.68 B 595D684(1)050B(2)(3) 0.5 4 5.40 0.13
1.0 A 595D105(1)050A(2)(3) 0.5 4 6.00 0.11
1.0 B 595D105(1)050B(2)(3) 0.5 4 5.00 0.13
1.5 B 595D155(1)050B(2)(3) 0.8 6 4.10 0.14
1.5 C 595D155(1)050C(2)(3) 0.8 6 1.80 0.25
2.2 B 595D225(1)050B(2)(3) 1.1 6 3.20 0.16
2.2 C 595D225(1)050C(2)(3) 1.1 6 1.70 0.25
3.3 C 595D335(1)050C(2)(3) 1.7 6 1.60 0.26
4.7 C 595D475(1)050C(2)(3) 2.4 6 1.40 0.28
6.8 C 595D685(1)050C(2)(3) 3.4 6 1.30 0.29
6.8 D 595D685(1)050D(2)(3) 3.4 6 0.82 0.43
10 D 595D106(1)050D(2)(3) 5.0 6 0.80 0.43
10 R 595D106(1)050R(2)(3) 5.0 6 0.65 0.62
15 R 595D156(1)050R(2)(3) 7.5 6 0.40 0.79
22 R 595D226(1)050R(2)(3) 11.0 6 0.39 0.80
TYPICAL CURVES AT +25 °C, IMPEDANCE AND ESR VS. FREQUENCY
STANDARD RATINGS
CAPACITANCE
(μF) CASE CODE PART NUMBER
MAX. DCL
AT +25 °C
(μA)
MAX. DF
AT +25 °C
120 Hz
(%)
MAX. ESR
AT +25 °C
100 kHz
(Ω)
MAX. RIPPLE
100 kHz
IRMS
(A)
Note
Part number definitions:
(1) Tolerance: for 10 % tolerance, specify “X9”; for 20 % tolerance, change to “X0”
(2) Termination: for 100 % tin specify “2”; for gold plated specify “4”, for solder plated 60/40 specify “8”
(3) Packaging code: for 7" reels specify “T”, for 13" reels specify “W” (13" reel option is not available for case R)
10
100
1000
10000
1
10
100
1000
10 000
100 000
100 1K 10K 100K 1M 10M
“T” Case
1st line
2nd line
2nd line
Impedance / ESR (Ω)
Frequency (Hz)
0.1 μF, 50 V
ESR
Impedance
3.3 μF, 16 V
10
100
1000
10000
0.1
1
10
100
1000
100 1K 10K 100K 1M 10M
“A” Case
1st line
2nd line
2nd line
Impedance / ESR (Ω)
Frequency (Hz)
1.5 μF, 25 VDC
ESR
Impedance
10 μF, 16 VDC
VISHAY. Frequency (Hz) Frequency (Hz) Frequency (Hz) Frequency (Hz) tanta‘um@wshay,com www \shay com/do 91000
595D
www.vishay.com Vishay Sprague
Revision: 16-Jul-2019 8Document Number: 40007
For technical questions, contact: tantalum@vishay.com
THIS DOCUMENT IS SUBJECT TO CHANGE WITHOUT NOTICE. THE PRODUCTS DESCRIBED HEREIN AND THIS DOCUMENT
ARE SUBJECT TO SPECIFIC DISCLAIMERS, SET FORTH AT www.vishay.com/doc?91000
POWER DISSIPATION
CASE CODE MAXIMUM PERMISSIBLE POWER DISSIPATION AT +25 °C (W) IN FREE AIR
A 0.075
B 0.085
C 0.110
D 0.150
G 0.115
M 0.095
R 0.250
S 0.060
T 0.030
TYPICAL CURVES AT +25 °C, IMPEDANCE AND ESR VS. FREQUENCY
10
100
1000
10000
0.1
1
10
100
1000
10 000
100 1K 10K 100K 1M 10M
“B” Case
1st line
2nd line
2nd line
Impedance / ESR (Ω)
Frequency (Hz)
1 μF, 50 VDC
ESR
Impedance
100 μF, 6.3 VDC
10
100
1000
10000
0.01
0.1
1
10
100
1000
100 1K 10K 100K 1M 10M
“C” Case
1st line
2nd line
2nd line
Impedance / ESR (Ω)
Frequency (Hz)
15 μF, 35 VDC
ESR
Impedance
100 μF, 16 VDC
10
100
1000
10000
0.01
0.1
1
10
100
1000
100 1K 10K 100K 1M 10M
“D” Case
1st line
2nd line
2nd line
Impedance / ESR (Ω)
Frequency (Hz)
15 μF, 35 VDC
ESR
Impedance
100 μF, 20 VDC
10
100
1000
10000
0.01
0.1
1
10
100
1000
100 1K 10K 100K 1M 10M
“R” Case
1st line
2nd line
2nd line
Impedance / ESR (Ω)
Frequency (Hz)
10 μF, 50 VDC
ESR
Impedance
470 μF, 10 VDC
VISHAY. www.v|shay com/dac74m SD www.v|shay com/dac740135 www.v|shay com/dac749053 www.v|shay com/dac740091 www.v|shay com/dac74m m tanta‘um@wshay,com www \shay com/do 91000
595D
www.vishay.com Vishay Sprague
Revision: 16-Jul-2019 9Document Number: 40007
For technical questions, contact: tantalum@vishay.com
THIS DOCUMENT IS SUBJECT TO CHANGE WITHOUT NOTICE. THE PRODUCTS DESCRIBED HEREIN AND THIS DOCUMENT
ARE SUBJECT TO SPECIFIC DISCLAIMERS, SET FORTH AT www.vishay.com/doc?91000
STANDARD PACKAGING QUANTITY
CASE CODE UNITS PER REEL
7" REEL 13" REEL
A 2000 9000
B 2000 8000
C 500 3000
D 500 2500
G 500 2500
M 2000 8000
R 600 n/a
S 2500 10 000
T 2500 10 000
PRODUCT INFORMATION
Conformal Coated Guide
www.vishay.com/doc?40150
Pad Dimensions
Packaging Dimensions
Moisture Sensitivity (MSL) www.vishay.com/doc?40135
SELECTOR GUIDES
Solid Tantalum Selector Guide www.vishay.com/doc?49053
Solid Tantalum Chip Capacitors www.vishay.com/doc?40091
FAQ
Frequently Asked Questions www.vishay.com/doc?40110
VISHAY. tanta‘um@wshay.com www.v\shay.com/doc?91000
Conformal Coated Guide
www.vishay.com Vishay Sprague
Revision: 07-Jun-2019 1Document Number: 40150
For technical questions, contact: tantalum@vishay.com
THIS DOCUMENT IS SUBJECT TO CHANGE WITHOUT NOTICE. THE PRODUCTS DESCRIBED HEREIN AND THIS DOCUMENT
ARE SUBJECT TO SPECIFIC DISCLAIMERS, SET FORTH AT www.vishay.com/doc?91000
Guide for Conformal Coated Tantalum Capacitors
INTRODUCTION
Tantalum electrolytic capacitors are the preferred choice in
applications where volumetric efficiency, stable electrical
parameters, high reliability, and long service life are primary
considerations. The stability and resistance to elevated
temperatures of the tantalum / tantalum oxide / manganese
dioxide system make solid tantalum capacitors an
appropriate choice for today's surface mount assembly
technology.
Vishay Sprague has been a pioneer and leader in this field,
producing a large variety of tantalum capacitor types for
consumer, industrial, automotive, military, and aerospace
electronic applications.
Tantalum is not found in its pure state. Rather, it is
commonly found in a number of oxide minerals, often in
combination with Columbium ore. This combination is
known as “tantalite” when its contents are more than
one-half tantalum. Important sources of tantalite include
Australia, Brazil, Canada, China, and several African
countries. Synthetic tantalite concentrates produced from
tin slags in Thailand, Malaysia, and Brazil are also a
significant raw material for tantalum production.
Electronic applications, and particularly capacitors,
consume the largest share of world tantalum production.
Other important applications for tantalum include cutting
tools (tantalum carbide), high temperature super alloys,
chemical processing equipment, medical implants, and
military ordnance.
Vishay Sprague is a major user of tantalum materials in the
form of powder and wire for capacitor elements and rod and
sheet for high temperature vacuum processing.
THE BASICS OF TANTALUM CAPACITORS
Most metals form crystalline oxides which are
non-protecting, such as rust on iron or black oxide on
copper. A few metals form dense, stable, tightly adhering,
electrically insulating oxides. These are the so-called “valve”
metals and include titanium, zirconium, niobium, tantalum,
hafnium, and aluminum. Only a few of these permit the
accurate control of oxide thickness by electrochemical
means. Of these, the most valuable for the electronics
industry are aluminum and tantalum.
Capacitors are basic to all kinds of electrical equipment,
from radios and television sets to missile controls and
automobile ignitions. Their function is to store an electrical
charge for later use.
Capacitors consist of two conducting surfaces, usually
metal plates, whose function is to conduct electricity. They
are separated by an insulating material or dielectric. The
dielectric used in all tantalum electrolytic capacitors is
tantalum pentoxide.
Tantalum pentoxide compound possesses high-dielectric
strength and a high-dielectric constant. As capacitors are
being manufactured, a film of tantalum pentoxide is applied
to their electrodes by means of an electrolytic process. The
film is applied in various thicknesses and at various voltages
and although transparent to begin with, it takes on different
colors as light refracts through it. This coloring occurs on the
tantalum electrodes of all types of tantalum capacitors.
Rating for rating, tantalum capacitors tend to have as much
as three times better capacitance / volume efficiency than
aluminum electrolytic capacitors. An approximation of the
capacitance / volume efficiency of other types of capacitors
may be inferred from the following table, which shows the
dielectric constant ranges of the various materials used in
each type. Note that tantalum pentoxide has a dielectric
constant of 26, some three times greater than that of
aluminum oxide. This, in addition to the fact that extremely
thin films can be deposited during the electrolytic process
mentioned earlier, makes the tantalum capacitor extremely
efficient with respect to the number of microfarads available
per unit volume. The capacitance of any capacitor is
determined by the surface area of the two conducting
plates, the distance between the plates, and the dielectric
constant of the insulating material between the plates.
In the tantalum electrolytic capacitor, the distance between
the plates is very small since it is only the thickness of the
tantalum pentoxide film. As the dielectric constant of the
tantalum pentoxide is high, the capacitance of a tantalum
capacitor is high if the area of the plates is large:
where
C = capacitance
e = dielectric constant
A = surface area of the dielectric
t = thickness of the dielectric
Tantalum capacitors contain either liquid or solid
electrolytes. In solid electrolyte capacitors, a dry material
(manganese dioxide) forms the cathode plate. A tantalum
lead is embedded in or welded to the pellet, which is in turn
connected to a termination or lead wire. The drawings show
the construction details of the surface mount types of
tantalum capacitors shown in this catalog.
COMPARISON OF CAPACITOR
DIELECTRIC CONSTANTS
DIELECTRIC e
DIELECTRIC CONSTANT
Air or vacuum 1.0
Paper 2.0 to 6.0
Plastic 2.1 to 6.0
Mineral oil 2.2 to 2.3
Silicone oil 2.7 to 2.8
Quartz 3.8 to 4.4
Glass 4.8 to 8.0
Porcelain 5.1 to 5.9
Mica 5.4 to 8.7
Aluminum oxide 8.4
Tantalum pentoxide 26
Ceramic 12 to 400K
CeA
t
-------
=
— V VISHAY.
Conformal Coated Guide
www.vishay.com Vishay Sprague
Revision: 07-Jun-2019 2Document Number: 40150
For technical questions, contact: tantalum@vishay.com
THIS DOCUMENT IS SUBJECT TO CHANGE WITHOUT NOTICE. THE PRODUCTS DESCRIBED HEREIN AND THIS DOCUMENT
ARE SUBJECT TO SPECIFIC DISCLAIMERS, SET FORTH AT www.vishay.com/doc?91000
SOLID ELECTROLYTE TANTALUM CAPACITORS
Solid electrolyte capacitors contain manganese dioxide,
which is formed on the tantalum pentoxide dielectric layer
by impregnating the pellet with a solution of manganous
nitrate. The pellet is then heated in an oven, and the
manganous nitrate is converted to manganese dioxide.
The pellet is next coated with graphite, followed by a layer
of metallic silver, which provides a conductive surface
between the pellet and the can in which it will be enclosed.
After assembly, the capacitors are tested and inspected to
assure long life and reliability. It offers excellent reliability
and high stability for consumer and commercial electronics
with the added feature of low cost.
Surface mount designs of “Solid Tantalum” capacitors use
lead frames or lead frameless designs as shown in the
accompanying drawings.
TANTALUM CAPACITORS FOR ALL DESIGN
CONSIDERATIONS
Solid electrolyte designs are the least expensive for a given
rating and are used in many applications where their very
small size for a given unit of capacitance is of importance.
They will typically withstand up to about 10 % of the rated
DC working voltage in a reverse direction. Also important
are their good low temperature performance characteristics
and freedom from corrosive electrolytes.
Vishay Sprague patented the original solid electrolyte
capacitors and was the first to market them in 1956. Vishay
Sprague has the broadest line of tantalum capacitors and
has continued its position of leadership in this field. Data
sheets covering the various types and styles of Vishay
Sprague capacitors for consumer and entertainment
electronics, industry, and military applications are available
where detailed performance characteristics must be
specified.
TYPE 195D, 572D, 591D, 592D / W, 594D,
595D, 695D, T95, 14002
TYPE 597D / T97 / 13008
Cathode Termination
(Silver + Ni/Sn/Plating) Encapsulation
Anode Termination
(Silver + Ni/Sn/Plating)
Sintered Tantalum
Pellet
MnO2/Carbon/Silver
Coating
Sponge Teflon/Epoxy Tower
Cathode Termination
(Silver + Ni/Sn/Plating) Encapsulation
Anode Termination
(Silver + Ni/Sn/Plating)
Sponge Teflon/Epoxy Tower
Sintered Tantalum
Pellet
MnO2/Carbon/Silver
Coating
Silver Epoxy
TYPE 194D
TYPE T96
TYPE T98
Encapsulation
SnPb or Gold Plated Ni Anode
End Cap Termination
Sponge Teflon
Anode Backfill
MnO2/Carbon/
Silver Coating
Sintered Tantalum
Pellet
Conductive Silver
Epoxy Adhesive
Cathode
Backfill
SnPb or Gold Plated Ni Cathode
End Cap Termination
Cathode Termination
(Silver + Ni/Sn or
Ni/SnPb Plating) Encapsulation
Anode Termination
(Silver + Ni/Sn or
Ni/SnPb Plating)
Epoxy Tower/
Sponge Teflon
Sintered Tantalum
Pellet
MnO2/Carbon
/
Silver Coating
Intermediate
Cathode
Silver
Fuse
Cathode Termination
(Silver + Ni/Sn or
Ni/SnPb Plating)
Encapsulation
Anode Termination
(Silver + Ni/Sn or
Ni/SnPb Plating)
Epoxy Tower/
Sponge Teflon
Sintered Tantalum
Pellet
MnO2/Carbon/
Silver Coating
Intermediate
Cathode
Silver
Fuse
VISHAY. tanta‘um@wshay,com www.v\shay,com/doc?91000
Conformal Coated Guide
www.vishay.com Vishay Sprague
Revision: 07-Jun-2019 3Document Number: 40150
For technical questions, contact: tantalum@vishay.com
THIS DOCUMENT IS SUBJECT TO CHANGE WITHOUT NOTICE. THE PRODUCTS DESCRIBED HEREIN AND THIS DOCUMENT
ARE SUBJECT TO SPECIFIC DISCLAIMERS, SET FORTH AT www.vishay.com/doc?91000
COMMERCIAL PRODUCTS
SOLID TANTALUM CAPACITORS - CONFORMAL COATED
SERIES 592W 592D 591D 595D 594D
PRODUCT IMAGE
TYPE Surface mount TANTAMOUNT™ chip, conformal coated
FEATURES
Low profile, robust
design for use in
pulsed applications
Low profile,
maximum CV
Low profile, low ESR,
maximum CV Maximum CV Low ESR,
maximum CV
TEMPERATURE
RANGE
-55 °C to +125 °C
(above 40 °C, voltage
deratig is required)
-55 °C to +125 °C (above 85 °C, voltage derating is required)
CAPACITANCE
RANGE 330 µF to 2200 µF 1 µF to 2200 µF 1 µF to 1500 µF 0.1 µF to 1500 µF 1 µF to 1500 µF
VOLTAGE RANGE 6 V to 10 V 4 V to 50 V 4 V to 50 V 4 V to 50 V 4 V to 50 V
CAPACITANCE
TOLERANCE ± 20 % ± 10 %, ± 20 % ± 10 %, ± 20 % ± 10 %, ± 20 % ± 10 %, ± 20 %
LEAKAGE
CURRENT 0.01 CV or 0.5 A, whichever is greater
DISSIPATION
FACTOR 14 % to 45 % 4 % to 50 % 4 % to 50 % 4 % to 20 % 4 % to 20 %
CASE CODES C, M, X S, A, B, C, D, R, M, X A, B, C, D, R, M T, S, A, B, C,
D, G, M, R B, C, D, R
TERMINATION 100 % matte tin 100 % matte tin standard, tin / lead and gold plated available
SOLID TANTALUM CAPACITORS - CONFORMAL COATED
SERIES 597D 572D 695D 195D 194D
PRODUCT IMAGE
TYPE TANTAMOUNT™ chip, conformal coated
FEATURES
Ultra low ESR,
maximum CV,
multi-anode
Low profile,
maximum CV
Pad compatible with
194D and CWR06
US and European
case sizes
Industrial version of
CWR06 / CWR16
TEMPERATURE
RANGE -55 °C to +125 °C (above 85 °C, voltage derating is required)
CAPACITANCE
RANGE 10 µF to 2200 µF 2.2 µF to 220 µF 0.1 µF to 270 µF 0.1 µF to 330 µF 0.1 µF to 330 µF
VOLTAGE RANGE 4 V to 75 V 4 V to 35 V 4 V to 50 V 2 V to 50 V 4 V to 50 V
CAPACITANCE
TOLERANCE ± 10 %, ± 20 %
LEAKAGE
CURRENT 0.01 CV or 0.5 A, whichever is greater
DISSIPATION
FACTOR 6 % to 20 % 6 % to 26 % 4 % to 8 % 4 % to 8 % 4 % to 10 %
CASE CODES V, D, E, R, F, Z, M, H P, Q, S, A, B, T A, B, D, E, F, G, H C, S, V, X, Y, Z, R,
A, B, D, E, F, G, H A, B, C, D, E, F, G, H
TERMINATION
100 % matte tin
standard, tin / lead
solder plated
available
100 % matte tin
standard, gold plated
available
100 % matte tin standard,
tin / lead and gold plated available
Gold plated standard;
tin / lead solder plated
and hot solder
dipped available
— VISHAY. V www.msha .com/d05791000
Conformal Coated Guide
www.vishay.com Vishay Sprague
Revision: 07-Jun-2019 4Document Number: 40150
For technical questions, contact: tantalum@vishay.com
THIS DOCUMENT IS SUBJECT TO CHANGE WITHOUT NOTICE. THE PRODUCTS DESCRIBED HEREIN AND THIS DOCUMENT
ARE SUBJECT TO SPECIFIC DISCLAIMERS, SET FORTH AT www.vishay.com/doc?91000
HIGH RELIABILITY PRODUCTS
SOLID TANTALUM CAPACITORS - CONFORMAL COATED
SERIES CWR06 CWR16 CWR26 13008 14002
PRODUCT IMAGE
TYPE TANTAMOUNT™ chip, conformal coated
FEATURES MIL-PRF-55365/4
qualified
MIL-PRF-55365/13
qualified
MIL-PRF-55365/13
qualified DLA approved
TEMPERATURE RANGE -55 °C to +125 °C (above 85 °C, voltage derating is required)
CAPACITANCE RANGE 0.10 µF to 100 µF 0.33 µF to 330 µF 10 µF to 100 µF 10 µF to 1500 µF 4.7 µF to 680 µF
VOLTAGE RANGE 4 V to 50 V 4 V to 35 V 15 V to 35 V 4 V to 63 V 4 V to 50 V
CAPACITANCE TOLERANCE ± 5 %, ± 10 %,
± 20 %
± 5 %, ± 10 %,
± 20 %
± 5 %, ± 10 %,
± 20 % ± 10 %, ± 20 % ± 10 %, ± 20 %
LEAKAGE CURRENT 0.01 CV or 1.0 A, whichever is greater 0.01 CV or 0.5 A, whichever is greater
DISSIPATION FACTOR 6 % to 10 % 6 % to 10 % 6 % to 12 % 6 % to 20 % 6 % to 14 %
CASE CODES A, B, C, D, E, F, G,
H
A, B, C, D, E, F, G,
HF, G, H V, E, F, R, Z, D, M,
H, N B, C, D, R
TERMINATION Gold plated; tin / lead; tin / lead solder fused Tin / lead
SOLID TANTALUM CAPACITORS - CONFORMAL COATED
SERIES T95 T96 T97 T98
PRODUCT IMAGE
TYPE TANTAMOUNT™ chip, Hi-Rel COTS, conformal coated
FEATURES High reliability High reliability,
built in fuse
High reliability,
ultra low ESR,
multi-anode
High reliability,
ultra low ESR, built in
fuse, multi-anode
TEMPERATURE RANGE -55 °C to +125 °C (above 85 °C, voltage derating is required)
CAPACITANCE RANGE 0.15 µF to 680 µF 10 µF to 680 µF 10 µF to 2200 µF 10 µF to 1500 µF
VOLTAGE RANGE 4 V to 50 V 4 V to 50 V 4 V to 75 V 4 V to 75 V
CAPACITANCE TOLERANCE ± 10 %, ± 20 % ± 10 %, ± 20 % ± 10 %, ± 20 % ± 10 %, ± 20 %
LEAKAGE CURRENT 0.01 CV or 0.5 A, whichever is greater
DISSIPATION FACTOR 4 % to 14 % 6 % to 14 % 6 % to 20 % 6 % to 10 %
CASE CODES A, B, C, D, R, S, V, X, Y, Z R V, E, F, R, Z, D, M, H, N V, E, F, R, Z, M, H
TERMINATION 100 % matte tin, tin / lead
— VISHAY. V
Conformal Coated Guide
www.vishay.com Vishay Sprague
Revision: 07-Jun-2019 5Document Number: 40150
For technical questions, contact: tantalum@vishay.com
THIS DOCUMENT IS SUBJECT TO CHANGE WITHOUT NOTICE. THE PRODUCTS DESCRIBED HEREIN AND THIS DOCUMENT
ARE SUBJECT TO SPECIFIC DISCLAIMERS, SET FORTH AT www.vishay.com/doc?91000
Notes
Metric dimensions will govern. Dimensions in inches are rounded and for reference only.
(1) A0, B0, K0, are determined by the maximum dimensions to the ends of the terminals extending from the component body and / or the body
dimensions of the component. The clearance between the ends of the terminals or body of the component to the sides and depth of the
cavity (A0, B0, K0) must be within 0.002" (0.05 mm) minimum and 0.020" (0.50 mm) maximum. The clearance allowed must also prevent
rotation of the component within the cavity of not more than 20°.
(2) Tape with components shall pass around radius “R” without damage. The minimum trailer length may require additional length to provide
“R” minimum for 12 mm embossed tape for reels with hub diameters approaching N minimum.
(3) This dimension is the flat area from the edge of the sprocket hole to either outward deformation of the carrier tape between the embossed
cavities or to the edge of the cavity whichever is less.
(4) This dimension is the flat area from the edge of the carrier tape opposite the sprocket holes to either the outward deformation of the carrier
tape between the embossed cavity or to the edge of the cavity whichever is less.
(5) The embossed hole location shall be measured from the sprocket hole controlling the location of the embossement. Dimensions of
embossment location shall be applied independent of each other.
(6) B1 dimension is a reference dimension tape feeder clearance only.
TAPE AND REEL PACKAGING in inches [millimeters]
Tape and reel specifications: all case sizes are
available on plastic embossed tape per EIA-481.
Standard reel diameter is 7" (178 mm).
Lengthwise orientation at capacitors in tape
DIRECTION OF FEED
Cathode (-)
Anode (+)
Bending radius (2)
R minimum:
8 mm = 0.984" (25 mm)
12 mm and 16 mm = 1.181" (30 mm)
R
min.
20° maximum
component rotation
Typical
component
cavity
center line
Typical
component
center line
A0
B0
(Top view)
0.9843 [250.0]
Tape
3.937 [100.0]
0.039 [1.0]
max.
0.039 [1.0]
max.
Camber
Allowable camber to be 0.039/3.937 [1/100]
(Top view)
Non-cumulative over 9.843 [250.0]
DIRECTION OF FEED
Cathode (-)
Anode (+)
H-Case only
VISHAY. tanta‘um@wshay,com www.v\shay,com/doc?91000
Conformal Coated Guide
www.vishay.com Vishay Sprague
Revision: 07-Jun-2019 6Document Number: 40150
For technical questions, contact: tantalum@vishay.com
THIS DOCUMENT IS SUBJECT TO CHANGE WITHOUT NOTICE. THE PRODUCTS DESCRIBED HEREIN AND THIS DOCUMENT
ARE SUBJECT TO SPECIFIC DISCLAIMERS, SET FORTH AT www.vishay.com/doc?91000
CARRIER TAPE DIMENSIONS in inches [millimeters]
TAPE WIDTH W D0P2FE
1E2 min.
8 mm
0.315
+ 0.012 / - 0.004
[8.0 + 0.3 / - 0.1]
0.059
+ 0.004 / - 0
[1.5 + 0.1 / - 0]
0.078 ± 0.0019
[2.0 ± 0.05]
0.14 ± 0.0019
[3.5 ± 0.05]
0.324 ± 0.004
[1.75 ± 0.1]
0.246
[6.25]
12 mm
0.479
+ 0.012 / - 0.004
[12.0 + 0.3 / - 0.1]
0.216 ± 0.0019
[5.5 ± 0.05]
0.403
[10.25]
16 mm
0.635
+ 0.012 / - 0.004
[16.0 + 0.3 / - 0.1] 0.078 ± 0.004
[2.0 ± 0.1]
0.295 ± 0.004
[7.5 ± 0.1]
0.570
[14.25]
24 mm 0.945 ± 0.012
[24.0 ± 0.3]
0.453 ± 0.004
[11.5 ± 0.1]
0.876
[22.25]
CARRIER TAPE DIMENSIONS in inches [millimeters]
TYPE CASE CODE
TAPE WIDTH
W
IN mm
P1K0 max. B1 max.
592D
592W
591D
A8
0.157 ± 0.004
[4.0 ± 0.10]
0.058 [1.47] 0.149 [3.78]
B 12 0.088 [2.23] 0.166 [4.21]
C12
0.315 ± 0.004
[8.0 ± 0.10]
0.088 [2.23] 0.290 [7.36]
D 12 0.088 [2.23] 0.300 [7.62]
M 16 0.091 [2.30] 0.311 [7.90]
R 12 0.088 [2.23] 0.296 [7.52]
S8
0.157 ± 0.004
[4.0 ± 0.10]
0.058 [1.47] 0.139 [3.53]
T 12 0.088 [2.23] 0.166 [4.21]
X24
0.472 ± 0.004
[12.0 ± 0.10] 0.011 [2.72] 0.594 [15.1]
595D
594D
A8
0.157 ± 0.004
[4.0 ± 0.10]
0.063 [1.60] 0.152 [3.86]
B 12 0.088 [2.23] 0.166 [4.21]
C12
0.315 ± 0.004
[8.0 ± 0.10]
0.118 [2.97] 0.290 [7.36]
D 12 0.119 [3.02] 0.296 [7.52]
G 12 0.111 [2.83] 0.234 [5.95]
H 12 0.098 [2.50] 0.232 [5.90]
M12
0.157 ± 0.004
[4.0 ± 0.10] 0.085 [2.15] 0.152 [3.85]
R12
0.315 ± 0.004
[8.0 ± 0.10] 0.148 [3.78] 0.296 [7.52]
S8
0.157 ± 0.004
[4.0 ± 0.10]
0.058 [1.47] 0.149 [3.78]
T 8 0.054 [1.37] 0.093 [2.36]
695D
A8
0.157 ± 0.004
[4.0 ± 0.10]
0.058 [1.47] 0.139 [3.53]
B 12 0.059 [1.50] 0.189 [4.80]
D 12 0.063 [1.62] 0.191 [4.85]
E 12 0.074 [1.88] 0.239 [6.07]
F12
0.315 ± 0.004
[8.0 ± 0.10] 0.075 [1.93] 0.259 [6.58]
G12
0.157 ± 0.004
[4.0 ± 0.10] 0.109 [2.77] 0.301 [7.65]
H16
0.315 ± 0.004
[8.0 ± 0.10] 0.124 [3.15] 0.31 [7.87]
VISHAY. tanta‘um@wshay,com www.v\shay,com/doc?91000
Conformal Coated Guide
www.vishay.com Vishay Sprague
Revision: 07-Jun-2019 7Document Number: 40150
For technical questions, contact: tantalum@vishay.com
THIS DOCUMENT IS SUBJECT TO CHANGE WITHOUT NOTICE. THE PRODUCTS DESCRIBED HEREIN AND THIS DOCUMENT
ARE SUBJECT TO SPECIFIC DISCLAIMERS, SET FORTH AT www.vishay.com/doc?91000
Note
(1) H case only, packaging code T: lengthwise orientation at capacitors in tape.
195D
A8
0.157 ± 0.004
[4.0 ± 0.10]
0.058 [1.47] 0.139 [3.53]
B 12 0.059 [1.50] 0.189 [4.80]
C 8 0.054 [1.37] 0.093 [2.36]
D 12 0.067 [1.70] 0.179 [4.55]
E 12 0.074 [1.88] 0.239 [6.07]
F12
0.315 ± 0.004
[8.0 ± 0.10] 0.076 [1.93] 0.259 [6.58]
G12
0.157 ± 0.004
[4.0 ± 0.10] 0.109 [2.77] 0.301 [7.65]
H (1) 12 0.472 ± 0.004
[12.0 ± 0.1] 0.122 [3.11] 0.163 [4.14]
R12
0.315 ± 0.004
[8.0 ± 0.10] 0.149 [3.78] 0.296 [7.52]
S8
0.157 ± 0.004
[4.0 ± 0.10]
0.058 [1.47] 0.149 [3.78]
V 8 0.060 [1.52] 0.150 [3.80]
X 12 0.069 [1.75] 0.296 [7.52]
Y 12 0.089 [2.26] 0.296 [7.52]
Z 12 0.114 [2.89] 0.288 [7.31]
572D
A8
0.157 ± 0.004
[4.0 ± 0.10]
0.058 [1.47] 0.149 [3.78]
B 12 0.087 [2.20] 0.166 [4.21]
P 8 0.043 [1.10] 0.102 [2.60]
P 8 0.052 [1.32] 0.106 [2.70]
Q 8 0.054 [1.37] 0.140 [3.55]
S 8 0.058 [1.47] 0.149 [3.78]
T 12 0.061 [1.55] 0.164 [4.16]
194D
CWR06
CWR16
CWR26
A8
0.157 ± 0.004
[4.0 ± 0.10]
0.069 [1.75] 0.139 [3.53]
B 12 0.073 [1.85] 0.189 [4.80]
C 12 0.069 [1.75] 0.244 [6.20]
D 12 0.068 [1.72] 0.191 [4.85]
E 12 0.074 [1.88] 0.239 [6.07]
F12
0.315 ± 0.004
[8.0 ± 0.10]
0.091 [2.31] 0.262 [6.65]
G 16 0.134 [3.40] 0.289 [7.34]
H 16 0.129 [3.28] 0.319 [8.10]
597D
T97
13008
D16
0.317 ± 0.004
[8.0 ± 0.10]
0.150 [3.80] 0.313 [7.95]
E 16 0.173 [4.40] 0.343 [8.70]
F16
0.476 ± 0.004
[12.0 ± 0.1]
0.205 [5.20] 0.309 [7.85]
H 16 0.224 [5.70] 0.313 [7.95]
M 16 0.193 [4.90] 0.339 [8.60]
N 16 0.283 [7.20] 0.323 [8.20]
R 16 0.159 [4.05] 0.313 [7.95]
V12
0.317 ± 0.004
[8.0 ± 0.10] 0.088 [2.23] 0.300 [7.62]
Z16
0.476 ± 0.004
[12.0 ± 0.1] 0.239 [6.06] 0.311 [7.90]
T95
A8
0.157 ± 0.004
[4.0 ± 0.10]
0.063 [1.60] 0.152 [3.86]
B 12 0.088 [2.23] 0.166 [4.21]
C 12 0.117 [2.97] 0.290 [7.36]
D12
0.317 ± 0.004
[8.0 ± 0.10]
0.119 [3.02] 0.296 [7.52]
R 12 0.149 [3.78] 0.296 [7.52]
S8
0.157 ± 0.004
[4.0 ± 0.10]
0.058 [1.47] 0.149 [3.78]
V 8 0.060 [1.52] 0.150 [3.80]
X 12 0.069 [1.75] 0.296 [7.52]
Y 12 0.089 [2.26] 0.296 [7.52]
Z 12 0.114 [2.89] 0.288 [7.31]
14002
B12
0.157 ± 0.004
[4.0 ± 0.10]
0.088 [2.23] 0.166 [4.21]
C 12 0.117 [2.97] 0.290 [7.36]
D12
0.317 ± 0.004
[8.0 ± 0.10]
0.119 [3.02] 0.296 [7.52]
R 12 0.149 [3.78] 0.296 [7.52]
T96 R 16 0.476 ± 0.004
[12.0 ± 0.1] 0.159 [4.05] 0.313 [7.95]
T98
F16
0.476 ± 0.004
[12.0 ± 0.1]
0.239 [6.06] 0.311 [7.90]
M 16 0.193 [4.90] 0.339 [8.60]
Z 16 0.272 [6.90] 0.307 [7.80]
CARRIER TAPE DIMENSIONS in inches [millimeters]
TYPE CASE CODE
TAPE WIDTH
W
IN mm
P1K0 max. B1 max.
VISHAY. tanta‘um@wshay,com www.v\shay,com/doc?91000
Conformal Coated Guide
www.vishay.com Vishay Sprague
Revision: 07-Jun-2019 8Document Number: 40150
For technical questions, contact: tantalum@vishay.com
THIS DOCUMENT IS SUBJECT TO CHANGE WITHOUT NOTICE. THE PRODUCTS DESCRIBED HEREIN AND THIS DOCUMENT
ARE SUBJECT TO SPECIFIC DISCLAIMERS, SET FORTH AT www.vishay.com/doc?91000
PAD DIMENSIONS in inches [millimeters]
CASE CODE WIDTH (A) PAD METALLIZATION (B) SEPARATION (C)
592D / W - 591D
A 0.075 [1.9] 0.050 [1.3] 0.050 [1.3]
B 0.118 [3.0] 0.059 [1.5] 0.059 [1.5]
C 0.136 [3.5] 0.090 [2.3] 0.122 [3.1]
D 0.180 [4.6] 0.090 [2.3] 0.134 [3.4]
M 0.256 [6.5] Anode pad: 0.095 [2.4] 0.138 [3.5]
Cathode pad: 0.067 [1.7]
R 0.240 [6.1] Anode pad: 0.095 [2.4] 0.118 [3.0]
Cathode pad: 0.067 [1.7]
S 0.067 [1.7] 0.032 [0.8] 0.043 [1.1]
X 0.310 [7.9] 0.120 [3.0] 0.360 [9.2]
595D - 594D
T 0.059 [1.5] 0.028 [0.7] 0.024 [0.6]
S 0.067 [1.7] 0.032 [0.8] 0.043 [1.1]
A 0.083 [2.1] 0.050 [1.3] 0.050 [1.3]
B 0.118 [3.0] 0.059 [1.5] 0.059 [1.5]
C 0.136 [3.5] 0.090 [2.3] 0.122 [3.1]
D 0.180 [4.6] 0.090 [2.3] 0.134 [3.4]
G 0.156 [4.05] 0.090 [2.3] 0.082 [2.1]
M 0.110 [2.8] 0.087 [2.2] 0.134 [3.4]
R 0.248 [6.3] 0.090 [2.3] 0.140 [3.6]
195D
A 0.067 [1.7] 0.043 [1.1] 0.028 [0.7]
B 0.063 [1.6] 0.047 [1.2] 0.047 [1.2]
C 0.059 [1.5] 0.031 [0.8] 0.024 [0.6]
D 0.090 [2.3] 0.055 [1.4] 0.047 [1.2]
E 0.090 [2.3] 0.055 [1.4] 0.079 [2.0]
F 0.140 [3.6] 0.063 [1.6] 0.087 [2.2]
G 0.110 [2.8] 0.059 [1.5] 0.126 [3.2]
H 0.154 [3.9] 0.063 [1.6] 0.140 [3.6]
N 0.244 [6.2] 0.079 [2.0] 0.118 [3.0]
R 0.248 [6.3] 0.090 [2.3] 0.140 [3.6]
S 0.079 [2.0] 0.039 [1.0] 0.039 [1.0]
V 0.114 [2.9] 0.039 [1.0] 0.039 [1.0]
X 0.118 [3.0] 0.067 [1.7] 0.122 [3.1]
Y 0.118 [3.0] 0.067 [1.7] 0.122 [3.1]
Z 0.118 [3.0] 0.067 [1.7] 0.122 [3.1]
A
C
B
B
VISHAY. tanta‘um@wshay,com www.v\shay,com/doc?91000
Conformal Coated Guide
www.vishay.com Vishay Sprague
Revision: 07-Jun-2019 9Document Number: 40150
For technical questions, contact: tantalum@vishay.com
THIS DOCUMENT IS SUBJECT TO CHANGE WITHOUT NOTICE. THE PRODUCTS DESCRIBED HEREIN AND THIS DOCUMENT
ARE SUBJECT TO SPECIFIC DISCLAIMERS, SET FORTH AT www.vishay.com/doc?91000
CWR06 / CWR16 / CWR26 - 194D - 695D
A 0.065 [1.6] 0.50 [1.3] 0.040 [1.0]
B 0.065 [1.6] 0.70 [1.8] 0.055 [1.4]
C 0.065 [1.6] 0.70 [1.8] 0.120 [3.0]
D 0.115 [2.9] 0.70 [1.8] 0.070 [1.8]
E 0.115 [2.9] 0.70 [1.8] 0.120 [3.0]
F 0.150 [3.8] 0.70 [1.8] 0.140 [3.6]
G 0.125 [3.2] 0.70 [1.8] 0.170 [4.3]
H 0.165 [4.2] 0.90 [2.3] 0.170 [4.3]
T95
B 0.120 [3.0] 0.059 [1.5] 0.059 [1.5]
C 0.136 [3.5] 0.090 [2.3] 0.120 [3.1]
D 0.180 [4.6] 0.090 [2.3] 0.136 [3.47]
R 0.248 [6.3] 0.090 [2.3] 0.140 [3.6]
S 0.080 [2.03] 0.040 [1.02] 0.040 [1.02]
V 0.114 [2.9] 0.040 [1.02] 0.040 [1.02]
X, Y, Z 0.114 [2.9] 0.065 [1.65] 0.122 [3.1]
14002
B 0.120 [3.0] 0.059 [1.5] 0.059 [1.5]
C 0.136 [3.5] 0.090 [2.3] 0.120 [3.1]
D 0.180 [4.6] 0.090 [2.3] 0.136 [3.47]
R 0.248 [6.3] 0.090 [2.3] 0.140 [3.6]
T96
R 0.248 [6.3] 0.090 [2.3] 0.140 [3.6]
597D - T97 - T98 - 13008
D, E, V 0.196 [4.9] 0.090 [2.3] 0.140 [3.6]
F, R, Z 0.260 [6.6] 0.090 [2.3] 0.140 [3.6]
M, H, N 0.284 [7.2] 0.090 [2.3] 0.140 [3.6]
PAD DIMENSIONS in inches [millimeters]
CASE CODE WIDTH (A) PAD METALLIZATION (B) SEPARATION (C)
A
C
B
B
PAD DIMENSIONS in inches [millimeters]
CASE CODE WIDTH (A) PAD METALLIZATION (B) PAD METALLIZATION (B1) SEPARATION (C)
572D
A 0.079 [2.0] 0.039 [1.0] 0.035 [0.9] 0.047 [1.2]
Q 0.079 [2.0] 0.039 [1.0] 0.035 [0.9] 0.047 [1.2]
S 0.079 [2.0] 0.039 [1.0] 0.035 [0.9] 0.047 [1.2]
B 0.110 [2.8] 0.039 [1.0] 0.035 [0.9] 0.055 [1.4]
P 0.055 [1.4] 0.024 [0.6] 0.024 [0.6] 0.035 [0.9]
T 0.110 [2.8] 0.035 [0.9] 0.031 [0.8] 0.055 [1.4]
A
C
B
B1
VISHAY. tanta‘um@wshay,com www.v\shay,com/doc?91000
Conformal Coated Guide
www.vishay.com Vishay Sprague
Revision: 07-Jun-2019 10 Document Number: 40150
For technical questions, contact: tantalum@vishay.com
THIS DOCUMENT IS SUBJECT TO CHANGE WITHOUT NOTICE. THE PRODUCTS DESCRIBED HEREIN AND THIS DOCUMENT
ARE SUBJECT TO SPECIFIC DISCLAIMERS, SET FORTH AT www.vishay.com/doc?91000
RECOMMENDED REFLOW PROFILES
Capacitors should withstand reflow profile as per J-STD-020 standard, three cycles.
PROFILE FEATURE SnPb EUTECTIC ASSEMBLY LEAD (Pb)-FREE ASSEMBLY
Preheat / soak
Temperature min. (Ts min.) 100 °C 150 °C
Temperature max. (Ts max.) 150 °C 200 °C
Time (ts) from (Ts min. to Ts max.) 60 s to 120 s 60 s to 120 s
Ramp-up
Ramp-up rate (TL to Tp) 3 °C/s max. 3 °C/s max.
Liquidus temperature (TL) 183 °C 217 °C
Time (tL) maintained above TL60 s to 150 s 60 s to 150 s
Peak package body temperature (Tp) Depends on type and case – see table below
Time (tp)* within 5 °C of the specified
classification temperature (Tc)20 s 30 s
Ramp-down
Ramp-down rate (Tp to TL) 6 °C/s max. 6 °C/s max.
Time 25 °C to peak temperature 6 min max. 8 min max.
PEAK PACKAGE BODY TEMPERATURE (Tp)
TYPE / CASE CODE PEAK PACKAGE BODY TEMPERATURE (Tp)
SnPb EUTECTIC PROCESS LEAD (Pb)-FREE PROCESS
591D / 592D - all cases, except X25H, M and R cases 235 °C 260 °C
591D / 592D - X25H, M and R cases 220 °C 250 °C
594D / 595D - all cases except C, D, and R 235 °C 260 °C
594D / 595D - C, D, and R case 220 °C 250 °C
572D all cases n/a 260 °C
T95 A, B, S, V, X, Y cases 235 °C 260 °C
T95 C, D, R, and Z cases 220 °C 250 °C
14002 B case 235 °C n/a
14002 C, D, and R cases 220 °C n/a
T96 R case 220 °C 250 °C
195D all cases, except G, H, R, and Z 235 °C 260 °C
195D G, H, R, and Z cases 220 °C 250 °C
695D all cases, except G and H cases 235 °C 260 °C
695D G, H cases 220 °C 250 °C
597D, T97, T98 all cases, except V case 220 °C 250 °C
597D, T97, T98 V case 235 °C 260 °C
194D all cases, except H and G cases 235 °C 260 °C
194D H and G cases 220 °C 250 °C
25
TEMPERATURE (°C)
TIME (s)
ts
tL
Time 25 °C to peak
TL
TpTC - 5 °C
tp
Ts max.
Ts min.
Preheat area
Max. ramp-up rate = 3 °C/s
Max. ramp-down rate = 6 °C/s
VISHAY. Ian(a\um@wshay.com www.v\shay.com/doc?91000
Conformal Coated Guide
www.vishay.com Vishay Sprague
Revision: 07-Jun-2019 11 Document Number: 40150
For technical questions, contact: tantalum@vishay.com
THIS DOCUMENT IS SUBJECT TO CHANGE WITHOUT NOTICE. THE PRODUCTS DESCRIBED HEREIN AND THIS DOCUMENT
ARE SUBJECT TO SPECIFIC DISCLAIMERS, SET FORTH AT www.vishay.com/doc?91000
GUIDE TO APPLICATION
1. AC Ripple Current: the maximum allowable ripple
current shall be determined from the formula:
where,
P = power dissipation in W at +25 °C as given in
the tables in the product datasheets (Power
Dissipation).
RESR = the capacitor equivalent series resistance at
the specified frequency
2. AC Ripple Voltage: the maximum allowable ripple
voltage shall be determined from the formula:
or, from the formula:
where,
P = power dissipation in W at +25 °C as given in
the tables in the product datasheets (Power
Dissipation).
RESR = the capacitor equivalent series resistance at
the specified frequency
Z = the capacitor impedance at the specified
frequency
2.1 The sum of the peak AC voltage plus the applied DC
voltage shall not exceed the DC voltage rating of the
capacitor.
2.2 The sum of the negative peak AC voltage plus
the applied DC voltage shall not allow a voltage
reversal exceeding 10 % of the DC working voltage
at +25 °C.
3. Reverse Voltage: solid tantalum capacitors are not
intended for use with reverse voltage applied.
However, they have been shown to be capable of
withstanding momentary reverse voltage peaks of up
to 10 % of the DC rating at 25 °C and 5 % of the DC
rating at +85 °C.
4. Temperature Derating: if these capacitors are to be
operated at temperatures above +25 °C, the
permissible RMS ripple current shall be calculated
using the derating factors as shown:
5. Power Dissipation: power dissipation will be
affected by the heat sinking capability of the
mounting surface. Non-sinusoidal ripple current may
produce heating effects which differ from those
shown. It is important that the equivalent IRMS value
be established when calculating permissible
operating levels. (Power dissipation calculated using
derating factor (see paragraph 4)).
6. Attachment:
6.1 Soldering: capacitors can be attached by
conventional soldering techniques: vapor phase,
convection reflow, infrared reflow, and hot plate
methods. The soldering profile charts show
recommended time / temperature conditions for
soldering. Preheating is recommended. The
recommended maximum ramp rate is 2 °C per
second. Attachment with a soldering iron is not
recommended due to the difficulty of controlling
temperature and time at temperature. The soldering
iron must never come in contact with the capacitor.
7. Recommended Mounting Pad Geometries: the nib
must have sufficient clearance to avoid electrical
contact with other components. The width
dimension indicated is the same as the maximum
width of the capacitor. This is to minimize lateral
movement.
8. Cleaning (Flux Removal) After Soldering:
TANTAMOUNT™ capacitors are compatible with all
commonly used solvents such as TES, TMS, Prelete,
Chlorethane, Terpene and aqueous cleaning media.
However, CFC / ODS products are not used in the
production of these devices and are not
recommended. Solvents containing methylene
chloride or other epoxy solvents should be avoided
since these will attack the epoxy encapsulation
material.
TEMPERATURE DERATING FACTOR
+25 °C 1.0
+85 °C 0.9
+125 °C 0.4
IRMS
P
RESR
------------=
VRMS IRMS x Z=
VRMS ZP
RESR
------------=
VISHAY. Typical Performance Characteristics iantaium@wshay,com www.v\shay,com/doc?91000
Typical Performance Characteristics
www.vishay.com Vishay Sprague
Revision: 21-Jun-17 1Document Number: 40194
For technical questions, contact: tantalum@vishay.com
THIS DOCUMENT IS SUBJECT TO CHANGE WITHOUT NOTICE. THE PRODUCTS DESCRIBED HEREIN AND THIS DOCUMENT
ARE SUBJECT TO SPECIFIC DISCLAIMERS, SET FORTH AT www.vishay.com/doc?91000
Conformal Coated Tantalum Capacitors
Notes
All information presented in this document reflects typical performance characteristics
(1) Capacitance value 15 μF and higher
(2) For 597D only
ELECTRICAL PERFORMANCE CHARACTERISTICS
ITEM PERFORMANCE CHARACTERISTICS
Category temperature range -55 °C to +85 °C (to +125 °C with voltage derating)
Capacitance tolerance ± 20 %, ± 10 %, tested via bridge method, at 25 °C, 120 Hz
Dissipation factor Limits per Standard Ratings table. Tested via bridge method, at 25 °C, 120 Hz
ESR Limits per Standard Ratings table. Tested via bridge method, at 25 °C, 100 kHz
Leakage current After application of rated voltage applied to capacitors for 5 min using a steady source of power with 1 kΩ
resistor in series with the capacitor under test, leakage current at 25 °C is not more than 0.01 CV or
0.5 μA, whichever is greater. Note that the leakage current varies with temperature and applied voltage.
See graph below for the appropriate adjustment factor.
Capacitance change by
temperature
For capacitance value 300 μF
+12 % max. (at +125 °C)
+10 % max. (at +85 °C)
-10 % max. (at -55 °C)
For capacitance value > 300 μF
+20 % max. (at +125 °C)
+15 % max. (at +85 °C)
-15 % max. (at -55 °C)
Reverse voltage Capacitors are capable of withstanding peak voltages in the reverse direction equal to:
10 % of the DC rating at +25 °C
5 % of the DC rating at +85 °C
1 % of the DC rating at +125 °C
Vishay does not recommend intentional or repetitive application of reverse voltage.
Ripple current For maximum ripple current values (at 25 °C) refer to relevant datasheet. If capacitors are to be used at
temperatures above +25 °C, the permissible RMS ripple current (or voltage) shall be calculated using the
derating factors:
1.0 at +25 °C
0.9 at +85 °C
0.4 at +125 °C
Maximum operating and surge
voltages vs. temperature
+85 °C +125 °C
RATED VOLTAGE
(V)
SURGE VOLTAGE
(V)
CATEGORY VOLTAGE
(V)
SURGE VOLTAGE
(V)
2.0 2.7 1.3 1.7
4.0 5.2 2.7 3.4
6.3 8.0 4.0 5.0
10 13 7.0 8.0
15 / 16 20 10 12
20 26 13 16
25 32 17 20
35 46 23 28
40 52 26 31
50 65 33 40
50 (1) 60 33 40
63 (2) 75 42 50
75 (2) 75 50 50
Recommended voltage
derating guidelines
(below 85 °C)
VOLTAGE RAIL CAPACITOR VOLTAGE RATING
3.3 6.3
510
10 20
12 25
15 35
24 50 or series configuration
VISHAY. Typical Performance Characteristics iantaium@wshay,com www.vishay,com/doc?91000
Typical Performance Characteristics
www.vishay.com Vishay Sprague
Revision: 21-Jun-17 2Document Number: 40194
For technical questions, contact: tantalum@vishay.com
THIS DOCUMENT IS SUBJECT TO CHANGE WITHOUT NOTICE. THE PRODUCTS DESCRIBED HEREIN AND THIS DOCUMENT
ARE SUBJECT TO SPECIFIC DISCLAIMERS, SET FORTH AT www.vishay.com/doc?91000
Notes
At +25 °C, the leakage current shall not exceed the value listed in the Standard Ratings table
At +85 °C, the leakage current shall not exceed 10 times the value listed in the Standard Ratings table
At +125 °C, the leakage current shall not exceed 12 times the value listed in the Standard Ratings table
TYPICAL LEAKAGE CURRENT TEMPERATURE FACTOR
ENVIRONMENTAL PERFORMANCE CHARACTERISTICS
ITEM CONDITION POST TEST PERFORMANCE
Surge voltage Post application of surge voltage (as specified
in the table above) in series with a 33 Ω resistor
at the rate of 30 s ON, 30 s OFF, for 1000
successive test cycles at 85 °C
MIL-PRF-55365
Capacitance change
Dissipation factor
Leakage current
Within ± 10 % of initial value
Initial specified limit
Initial specified limit
Life test at +85 °C 2000 h application of rated voltage at 85 °C
MIL-STD-202, method 108
Capacitance change
Dissipation factor
Leakage current
Within ± 10 % of initial value
Initial specified limit
Shall not exceed 125 % of initial limit
Life test at +125 °C 1000 h application 2/3 of rated voltage at 125 °C
MIL-STD-202, method 108
Capacitance change:
Cap. 600 μF
Cap. > 600 μF
Dissipation factor
Leakage current
Within ± 10 % of initial value
Within ± 20 % of initial value
Initial specified limit
Shall not exceed 125 % of initial limit
Humidity test At 40 °C / 90 % RH, 1000 h, no voltage applied
MIL-STD-202, method 103
Capacitance change:
Cap. 600 μF
Cap. > 600 μF
Dissipation factor
Leakage current
Within ± 10 % of initial value
Within ± 20 % of initial value
Not to exceed 150 % of initial limit
Shall not exceed 200 % of initial limit
Moisture resistance MIL-STD-202, method 106 at rated voltage,
20 cycles
Capacitance change:
Cap. 600 μF
Cap. > 600 μF
Dissipation factor
Leakage current
Within ± 15 % of initial value
Within ± 20 % of initial value
Shall not exceed 150 % of initial limit
Shall not exceed 200 % of initial limit
Thermal shock At -55 °C / +125 °C, for 5 cycles,
30 min at each temperature
MIL-STD-202, method 107
Capacitance change:
Cap. 600 μF
Cap. > 600 μF
Dissipation factor
Leakage current
Within ± 10 % of initial value
Within ± 20 % of initial value
Initial specified limit
Initial specified limit
Leakage Current Factor
Percent of Rated Voltage
100
10
1.0
0.1
0.01
0.001
0 10 20 30 40 50 60 70 80 90 100
+125 °C +85 °C
+55 °C
+25 °C
-55 °C
0 °C
VISHAY. Typical Performance Characteristics iantaium®wshay£om www.v\shay,com/doc?91000
Typical Performance Characteristics
www.vishay.com Vishay Sprague
Revision: 21-Jun-17 3Document Number: 40194
For technical questions, contact: tantalum@vishay.com
THIS DOCUMENT IS SUBJECT TO CHANGE WITHOUT NOTICE. THE PRODUCTS DESCRIBED HEREIN AND THIS DOCUMENT
ARE SUBJECT TO SPECIFIC DISCLAIMERS, SET FORTH AT www.vishay.com/doc?91000
MECHANICAL PERFORMANCE CHARACTERISTICS
ITEM CONDITION POST TEST PERFORMANCE
Terminal strength /
Shear force test
Apply a pressure load of 5 N for 10 s ± 1 s horizontally
to the center of capacitor side body AEC-Q200-006
Capacitance change
Dissipation factor
Leakage current
Within ± 10 % of initial value
Initial specified limit
Initial specified limit
There shall be no mechanical or visual damage to
capacitors post-conditioning.
Vibration MIL-STD-202, method 204, condition D,
10 Hz to 2000 Hz, 20 g peak, 8 h, at rated voltage
Electrical measurements are not applicable, since the
same parts are used for shock (specified pulse) test.
There shall be no mechanical or visual damage to
capacitors post-conditioning.
Shock
(specified pulse)
MIL-STD-202, method 213, condition I,
100 g peak
Capacitance change:
Cap. 600 μF
Cap. > 600 μF
Dissipation factor
Leakage current
Within ± 10 % of initial value
Within ± 20 % of initial value
Initial specified limit
Initial specified limit
There shall be no mechanical or visual damage to
capacitors post-conditioning.
Resistance
to solder heat
MIL-STD-202, method 210, condition J
(SnPb terminations) and K (lead (Pb)-free terminations),
one heat cycle
Capacitance change
Dissipation factor
Leakage current
Within ± 10 % of initial value
Initial specified limit
Initial specified limit
Solderability EIA / IPC / JEDEC J-STD-002
Test B (SnPb) and B1 (lead (Pb)-free).
Preconditioning per category C.
Capacitors with SnPb and lead (Pb)-free terminations
are backward and forward compatible.
Does not apply to gold terminations.
Solder coating of all capacitors shall meet specified
requirements.
There shall be no mechanical or visual damage to
capacitors post-conditioning.
Flammability Encapsulation materials meet UL 94 V-0 with an
oxygen index of 32 %
— VISHAY. V
Legal Disclaimer Notice
www.vishay.com Vishay
Revision: 01-Jan-2019 1Document Number: 91000
Disclaimer
ALL PRODUCT, PRODUCT SPECIFICATIONS AND DATA ARE SUBJECT TO CHANGE WITHOUT NOTICE TO IMPROVE
RELIABILITY, FUNCTION OR DESIGN OR OTHERWISE.
Vishay Intertechnology, Inc., its affiliates, agents, and employees, and all persons acting on its or their behalf (collectively,
“Vishay”), disclaim any and all liability for any errors, inaccuracies or incompleteness contained in any datasheet or in any other
disclosure relating to any product.
Vishay makes no warranty, representation or guarantee regarding the suitability of the products for any particular purpose or
the continuing production of any product. To the maximum extent permitted by applicable law, Vishay disclaims (i) any and all
liability arising out of the application or use of any product, (ii) any and all liability, including without limitation special,
consequential or incidental damages, and (iii) any and all implied warranties, including warranties of fitness for particular
purpose, non-infringement and merchantability.
Statements regarding the suitability of products for certain types of applications are based on Vishay’s knowledge of
typical requirements that are often placed on Vishay products in generic applications. Such statements are not binding
statements about the suitability of products for a particular application. It is the customer’s responsibility to validate that a
particular product with the properties described in the product specification is suitable for use in a particular application.
Parameters provided in datasheets and / or specifications may vary in different applications and performance may vary over
time. All operating parameters, including typical parameters, must be validated for each customer application by the customer’s
technical experts. Product specifications do not expand or otherwise modify Vishay’s terms and conditions of purchase,
including but not limited to the warranty expressed therein.
Except as expressly indicated in writing, Vishay products are not designed for use in medical, life-saving, or life-sustaining
applications or for any other application in which the failure of the Vishay product could result in personal injury or death.
Customers using or selling Vishay products not expressly indicated for use in such applications do so at their own risk.
Please contact authorized Vishay personnel to obtain written terms and conditions regarding products designed for
such applications.
No license, express or implied, by estoppel or otherwise, to any intellectual property rights is granted by this document
or by any conduct of Vishay. Product names and markings noted herein may be trademarks of their respective owners.
© 2019 VISHAY INTERTECHNOLOGY, INC. ALL RIGHTS RESERVED

Products related to this Datasheet

CAP TANT 100UF 10% 10V 1611
CAP TANT 10UF 10% 10V 1507
CAP TANT 10UF 10% 16V 1611
CAP TANT 15UF 10% 6.3V 1507
CAP TANT 22UF 10% 6.3V 1611
CAP TANT 4.7UF 10% 16V 1507
CAP TANT 68UF 10% 6.3V 1507
CAP TANT 6.8UF 10% 20V 1611
CAP TANT 4.7UF 10% 35V 1611
CAP TANT 2.2UF 10% 20V 1507
CAP TANT 22UF 10% 50V 2824
CAP TANT 3.3UF 20% 20V 1507
CAP TANT 1UF 10% 20V 0805
CAP TANT 22UF 10% 20V 1611
CAP TANT 22UF 20% 6.3V 1611
CAP TANT 100UF 10% 10V 1611
CAP TANT 1UF 10% 35V 1507
CAP TANT 10UF 20% 16V 1507
CAP TANT 33UF 20% 16V 1611
CAP TANT 15UF 10% 25V 2812
CAP TANT 150UF 20% 10V 2917
CAP TANT 47UF 20% 20V 2917
CAP TANT 6.8UF 20% 20V 1611
CAP TANT 22UF 10% 6.3V 1611
CAP TANT 47UF 10% 16V 2812
CAP TANT 10UF 10% 10V 1507
CAP TANT 100UF 20% 25V 2824
CAP TANT 15UF 20% 50V 2824
CAP TANT 330UF 20% 10V 2824
CAP TANT 15UF 10% 50V 2824