54122 Series Drawing Datasheet by Amphenol ICC (FCI)

View All Related Products | Download PDF Datasheet
‘ I fl—I—I—I ZI3 LI l—l—l—I—Ii S| ROHS COMPATIBLE PRODUCT NUMBER 54122—XXXXXXXXXXLF LEADED PRODUCT NUMBER 54122-XXX—XX-XXXX AS AVAILABLE "\ PLATING I T_ RaHS COMPATIBLE K, I —D.7Epm GOLD/GXT ON CONTACT AREA SEE NOTE 9 2m MIN MATTE TIN ON TAIL OVER I.27,Im NI MIN R ; REENWE LEG 4 : 2pm MIN MATTE TIN NOTE 5 N x 54 MAX OVER I,27um NI' MIN STACK HEIGHT, NOTE 5 NOTE 5 5 = 0.25;)!“ GOLD/OxT ON CONTACT AREA TOTAL MB or POSITIONS (Nil) x 2.54 Zum MIN MATl'E TIN 0N TAIL 04 T0 72 OVER I,27Am NI' MIN II II a = asapm GOLD/EXT ON CONTACT AREA A 2‘17" MIN MAW-E TIN ON TAIL 7 OVER mum NI MIN OAL PIN STYLE II.I7 29 ‘21 m 13.5 Oz SCHEMA I I59 03 TWO REFENTION PIN AT EACH - END OF THE PRODUCT NOTES: I555 I5 O I HOUSING MAT'L : HIGH TEMPERATURE 15-75 0“ THERMOPLASTIC. UL94V70 COLOR~ BLACK I755 05 . 183‘ US 2. PIN MATERIAL . PHOSPHOR BRONZE 20-50 25 ”2 SQUARE In 3, STANDARD PACKAGING IN POLVEAG 2035 D7 I I 4. ON MIN RETENTION IN EITHER DIRECTION 22.44: 19 | 5, TO DETERMINE DIMENSIONS : 23.5 ”8 (MATINC LENGTH) N = NUMBER OF POSITIONS PER ROw 2”“ “9 NOTE 7 5 EXAMPLE : 5 POS PER Row. N x 2,54 = 20,32mm 26-42 '4 I E B E s, = mm W I8 I I I I I I I I I I I I I A E III III :_ SPECIFY MILLIMETERS :33: g? E as ...\ g 5.0mm MIN TD so,OOmm MAX AVAILABLE 30'“ 20 E If“, NOTE 4 0» g OAL OSOMM MAX AVAILABLE, 3"” H 4 5m II- : EXAMPLE POR STACK HEIGHT: I 2 5 o = I2.5mm ' m j HE E ____ 52.15 2I N. (25) ( 12 7, MATINC LENGTH : (0AL)*(3»05)R(STACK HEIGHT) 3155 I2 3 ' g X o "\ a, RETENTION IS APPLIED To TWO ADJACENT PINS AT 54-“ '5 3 8 :3 k EACH END OP THE PRODUCT SEE SCHEMA I 3620 Is m I I I I I I I I I I I II 4 III II I I II OMIT PROM PRODUCT NUMBER IE THIS FEATURE IS 57.30 22 3 NOT APPLICABLE 35.40 23 I mm 30 9. H I P P I N 42.50 24 E 41DG 25 C 7 a r ELAINE: 47m 25 7 7 LF MEANS THE PRODUCT IS LEADSFREE. 52 0° 27 2pm MINIMUM MATTE TIN OVER 1.27pm ' MINIMUM NICKEL UNDERPLATE. E b — W Norfjgfifiawp muI'L. End: surtm TDLerume prOJEETI'OTI prndm fumIly E — giggIOIJgIEICSgEBIERWITHSIIANEM[EXERTSIIIREE FE??? SEE NOTES ISn In; Isn m Isa IIII $6 BERGSTIK g 5 SECONDS IN A WEE SOLD“ APPLICATION I I muons ”RF 322:; 3A :32: 20 "Ilium: um; mm“ mm IIIle >_ 7 . . xx m mm 5? erH A L6mm MIN THICK CIRCUrT BOARD, _$ ¢ _9_ 5 HM“ WU Imus DngLES Wm H m: Ulifi—I fiéI—ITEéDER c — LABELLING: m gm — MEETS PACKAGING SPECS AS PER GS—M—QZO _$_$_. L a—Ism mu mmmr TILE mm.“ dug no my I Ofl Siz '\ O , THIS PRODUCT MEETS EUROPEAN UNION DIRECTIVES M “45952 W“ ”-01" "V J” ohm-2‘ 54“ 22 A3 L AND OTHER COUNTRY REGULATIONS AS DESCRIBED “MiG-08 N B—Imz AMA Immsm 4M1: mmm IN GSR47RDDO4, P E-ZOEIEB AMA ISVDSJU 0W” JEN m.fll.24 TYPE CUSTOMER DraerIq RECOMMENDED HOLE PATTERN Sh!“ "WSW" D IndeX shell D I Am A3 I I I z I AI 5| 6 I
PDS: Rev :S STATUS:Released Printed: Feb 17, 2017

Products related to this Datasheet

CONN HDR 24POS 0.1 STACK T/H
CONN HDR 20POS 0.1 STACK T/H
CONN HDR 10POS 0.1 STACK T/H TIN
CONN HDR 6POS 0.1 STACK T/H TIN
CONN HDR 36POS 0.1 STACK T/H
CONN HDR 10POS 0.1 STACK T/H TIN
CONN HDR 10POS 0.1 STACK T/H
CONN HDR 36POS 0.1 STACK T/H
CONN HDR 50POS 0.1 STACK T/H
CONN HDR 10POS 0.1 STACK T/H
CONN HDR 10POS 0.1 STACK T/H
CONN HDR 50POS 0.1 STACK T/H
CONN HDR 34POS 0.1 STACK T/H
CONN HDR 4POS 0.1 STACK T/H
CONN HDR 4POS 0.1 STACK T/H
CONN HDR 44POS 0.1 STACK T/H
CONN HDR 4POS 0.1 STACK T/H
CONN HDR 10POS 0.1 STACK T/H
CONN HDR 50POS 0.1 STACK T/H
CONN HDR 60POS 0.1 STACK T/H
CONN HDR 50POS 0.1 STACK T/H
CONN HDR 14POS 0.1 STACK T/H
CONN HDR 72POS 0.1 STACK T/H
CONN HDR 50POS 0.1 STACK T/H
CONN HDR 72POS 0.1 STACK T/H
CONN HDR 10POS 0.1 STACK T/H
CONN HDR 50POS 0.1 STACK T/H
CONN HDR 12POS 0.1 STACK T/H TIN
CONN HDR 12POS 0.1 STACK T/H TIN
CONN HDR 24POS 0.1 STACK T/H TIN