TRIMPOT® POTENTIOMETER
PANEL MOUNTING OPTIONS AND
HARDWARE
Many Trimpot® Potentiometers are
available for panel mount application.
This product option provides for
To order Trimpot® Potentiometers with
panel mount hardware attached by the
factory, simply add an “M” or “Z”
Table I.
Example:
3006P-1-100Z
To order military Trimpot® Potentiom-
eters with panel mount hardware
attached by the factory, order the
military part number and add “with panel
mount attached.”
Example:
RT12C2PRC, with panel mount
attached.
To order panel mounting accessories for
customer installation, simply use the part
number per Table II.
Example:
H83P
-
tions, see data sheet for the trimmer
model.
Torque - Apply maximum 8 in. lbs.
on mounting nut when mounted on
panel.
Models RT12/RJ12, 3057/3059 Models 3005/3006/3009
Specifications are subject to change without notice.
Users should verify actual device performance in their specific applications.
The products described herein and this document are subject to specific disclaimers as set forth on the last page of this document, and at www.bourns.com/legal/disclaimer.pdf.
Factory Installed Panel Mount
6.76 ± .38
(.266 ± .015)
3.81
(.150)
HEX NUT AND
LOCKWASHER
10.31
(.406)
7.95
(.313) 33.35
(1.31)
6.35
(.25)
1.52 TO 3.30
(.06 TO .13)
BUSHING
10-32
NF-2 THD
5.94
(.234)
ADJ. SLOT
2.54
(.100)
.635
(.020)
.762
(.030)
20.32
(.80)
6.35
(.25)
#10-32 UNF-2A THD.
2.54
(.100)
7.92
(.312)
PANEL MAX.
NOTES:
1. Provided with lockwasher and mounting nut.
2 R d l h l i 200 di (#7 d ill)
MAX.
LONG
WIDE
DEEP 3.30
(0.13)
ADJ. SLOT
2.54
(.100 )
.508
(.020)
.762
(.030)
LONG
WIDE
DEEP
Notes:
dna rehsawkcol htiw dedivorP .1
mounting nut.
2. Recommended panel holes. #10 drill
.194
(.008)
Notes:
dna rehsawkcol htiw dedivorP .1
mounting nut.
2. Recommended panel holes. #7 drill
.200
(.008)
WARNING Cancer and Reproductive Harm
www.P65Warnings.ca.gov

RT22/RTR22/RJ22 3250/3252 RT24/RTR24/3290
H and W Styles - 3290
X & W Styles-RT24/RTR24
3292
X, L and W Styles
Specifications are subject to change without notice.
Users should verify actual device performance in their specific applications.
The products described herein and this document are subject to specific disclaimers as set forth on the last page of this document, and at www.bourns.com/legal/disclaimer.pdf.
Factory Installed Panel Mount
6.10
(.240)
3.05
(.120)
BUSHING
10-32 UNF-2A
THD.
OPT. BEND
DOWN ANTI-
ROTATION TAB
6.35
(.250)
10.92
(.430)
.826 ± .038
(.033 ± .020)
11.68
(.460)
PANEL
3.3
(.130)
MAX
7.37
(.290)
OPTIONAL FOR
ANTI-ROTATION NUB
= 7 DRILL
PANEL LAYOUT
7.62
(.300)
4.06
(.160)
BUSHING
10-32 UNF-2A
THD.
OPT. BEND
DOWN ANTI-
ROTATION TAB
13.97
(.550)
11.43
(.450)
14.99
(.590)
10.16
(.400)
PANEL LAYOUT
6.10
(.240)
3.05
(.120)
BUSHING
10-32 UNF-2A
THD.
OPT. BEND
DOWN ANTI-
ROTATION TAB
11.43
(.450)
.826 ± .038
(.033 ± .020)
11.68
(.460)
PANEL LAYOUT
ADJ. SLOT
.243
(.010)
.064
(.003)
.064
(.003)
LONG
WIDE
DEEP
.200
(.008)
.132
(.005) OPTIONAL FOR
ANTI-ROTATION NUB
= 7 DRILL
.200
(.008)
.132
(.005)
OPTIONAL FOR
ANTI-ROTATION NUB
= 7 DRILL
.200
(.008)
.132
(.005)
7.37
(.290)
6.35
(.250)
PANEL
3.3
(.130)
MAX
6.35
(.250)
PANEL
3.3
(.130)
MAX
ADJ. SLOT
.243
(.010)
.064
(.003)
.064
(.003)
LONG
WIDE
DEEP
ADJ. SLOT
.243
(.010)
.064
(.003)
.064
(.003)
LONG
WIDE
DEEP
Notes:
1. Provided with lockwasher and
mounting nut.
Notes:
1. Provided with lockwasher and
mounting nut.
Notes:
1. Provided with lockwasher and
mounting nut.

10.0
(.394)
HEX NUT AND
LOCKWASHER
10.31
(.406)
MAX.
7.95
(.313) 33.35
(1.31)
6.35
(.250)
TO
BUSHING
10-32
NF-2 THD
5.94
(.234)
7.62
(.300)
4.06
(.160)
BUSHING
10-32 UNF-2A
THD.
OPT. BEND
DOWN ANTI-
ROTATION TAB
6.35
(.250)
13.97
(.550)
11.43
(.450)
14.99
(.590)
10.16
(.400)
PANEL LAYOUT
22.10
(.870)
7.62
(.300)
5/16-32
UNEF
THREAD
5.54
(.218)
9.53
(.375)
9.53
(.375)
ADJ. SHAFT
RECESSED 5/16
ADJ. SLOT
.243
(.010)
.064
(.003)
.064
(.003)
LONG
WIDE
DEEP
1.52
(.060)
3.30
(.130) PANEL MAX.
3.30
(0.13)
ADJ. SLOT
2.54
(.100)
.635
(.250)
.762
(.030 )
LONG
WIDE
DEEP
= 7 DRILL
.200
(.008)
OPTIONAL FOR
ANTI-ROTATION NUB
.132
(.005)
H-83P Panel Mount
Adapter for Models 3005 and 3006
The H-83P Adapter is used with Models
3005 and 3006. Order separately and
case. The H-83P with lockwasher and
mounting nut is available in 50-piece
lots.
H-58P Panel Mount
1-1/4 Inch Rectangular
Multiturn Modules
Notes:
1. Provided with lockwasher and
mounting nut.
2. Drawings shown with trimmer. Order
part separately.
Notes:
1. Drawings shown with trimmer. Order
part separately.
Specifications are subject to change without notice.
Users should verify actual device performance in their specific applications.
The products described herein and this document are subject to specific disclaimers as set forth on the last page of this document, and at www.bourns.com/legal/disclaimer.pdf.
Customer Installed Panel Mount - Unsealed
SEE TABLE II FOR PANEL MOUNT PART NUMBER
H-65P Panel Mount
1/2 Inch Square
Multiturn Models
Notes:
1. Provided with lockwasher and
mounting nut.
2. Recommended panel holes. #10 drill
.194
(.008)
*Specify H82 if panel seal is required.

H-114P/115P/116P Panel Mount
3/8 Inch Square Multiturn Models
Notes:
1. Provided with lockwasher and
mounting nut.
2. Drawings shown with trimmer. Order
part separately.
H-117P Panel Mount
3/8 Inch Square Multiturn Models
Notes:
1. Provided with lockwasher and
mounting nut.
2. Drawings shown with trimmer. Order
part separately.
Customer Installed Panel Mount
6.10
(.240)
3.05
(.120)
BUSHING
10-32 UNF-2A
THD.
OPT. BEND
DOWN ANTI-
ROTATION TAB
6.35
(.250)
10.92
(.430)
(H-114P)
11.68
(.460)
7.37
(.290)
PANEL LAYOUT
11.43
(.450)
(H-115P)
(H-116P)
ADJ. SLOT
.244
(.096)
.0635
(.025)
.0635
(.025)
LONG
WIDE
DEEP
8.179
(.322)
(H-115P)
(H-116P)
8.255
(.325)
(H-114P)
PANEL MAX.
3.30
(0.13)
= 7 DRILL
5.08
(.200)
OPTIONAL FOR
ANTI-ROTATION NUB
.132
(.005)
6.86
(.270)
4.06
(.160)
BUSHING
10-32 UNF-2A
THD.
6.10
(.240)
8.76 ± .38
(.345 ± .015)
11.68
(.460)
7.62
(.300)
PANEL LAYOUT
11.68
(.460)
ADJ. SLOT
2.44
(.096)
.635
(.025)
.635
(.025)
DIA.
WIDE
DEEP
2.54
(.100)
REF.
2.54
(.100)
REF.
5.72
(.225)
REF.
DIA.
5.08
(.200)
OPTIONAL FOR
ANTI-ROTATION LUG
1.32
(.052)
TABLE I
FACTORY INSTALLED
PANEL MOUNTS
P/N WITH
STANDARD P/N PANEL MOUNT
3005P-1-(RC) 3005P-1-(RC) Z
3006P,Y, or W-1-(RC) 3006P,Y, or W-1-(RC) Z
3009P or Y-1-(RC) 3009P or Y-1-(RC) Z
3057L,J,P, or Y-1-(RC) 3057L,J,P, or Y-1-(RC) M
3059L,J,P, or Y-1-(RC) 3059L,J,P, or Y-1-(RC) M
3250L or W-1-(RC) 3250L or W-1-(RC) M
3252L or W-1-(RC) 3252L or W-1-(RC) M
3290 H or W-1-(RC) 3290H or W-1-(RC) M
3292L,W, or X-1-(RC) 3292L,W, or X-1-(RC) M
3296W or X-1-(RC) 3296W or X-1-(RC) M
TABLE II
RETRO-FIT PANEL MOUNTS FOR
INSTALLATION BY CUSTOMER
ORDER PANEL MOUNT
STANDARD P/N P/N
3005P-1-(RC) H-83P
3006P,Y, or W-1-(RC) H-83P
3057L,J,P, or Y-1-(RC) H-58P* SCREW ASSY.
3059L,J,P, or Y-1-(RC) H-58P* SCREW ASSY.
3250L, W, X-(RC) H-65P-1*
3252L or W-1-(RC) H-65P-3*
3252X-1-(RC) H-65P-5*
3290 H or W-1-(RC) H-114P*
3292L-1-(RC) H-115P*
3292W OR X-1-(RC) H-116P*
RT12P,Y,L H-58P* SCREW ASSY.
RJ12P,Y H-58P* SCREW ASSY.
RT22L,W, X,
RTR22L,W, X H-65P-1*
RJ22L,W H-65P-3*
RJ22X H-65P-5*
RT24W /
RTR24W OR X H-114P*
RJR24W OR X H-117P*
*Specify H-82 if panel seal is required.
Specifications are subject to change without notice.
Users should verify actual device performance in their specific applications.
The products described herein and this document are subject to specific disclaimers as set forth on the last page of this document, and at www.bourns.com/legal/disclaimer.pdf.

7.37
(.290)
4.83
(.190)
.381
(.015)
1.02
(.040)
STAINLESS STEEL
CUP WASHER
.89
(.035)
RUBBER O RING
B
C
A
4.83
(.190)
H-82 Panel Seal
For all panel mounts with size 10-32
bushings.
To be used with the following to provide
panel seal:
H-58P
H-65P-1
H-65P-3
H-65P-5
H-114P
H-115P
H-116P
H-117P
Hardware For Special Mounting Applications
H-25/H-28 Stacking Straps
Models 3250, 3252 (H-25) and 3292
(H-28).
DIMENSIONS H-25 H-28
A .236 .178
(.093) (.070)
B .363 .318
(.143) (.125)
C 1.321 1.064
(.520) (.419)
THICKNESS .51
(.02)
REV. 11/17
Specifications are subject to change without notice.
Users should verify actual device performance in their specific applications.
The products described herein and this document are subject to specific disclaimers as set forth on the last page of this document, and at www.bourns.com/legal/disclaimer.pdf.

Legal Disclaimer Notice
This legal disclaimer applies to purchasers and users of Bourns® products manufactured by or on behalf of Bourns, Inc. and
P[ZHɉSPH[LZJVSSLJ[P]LS`¸)V\YUZ¹
Unless otherwise expressly indicated in writing, Bourns® products and data sheets relating thereto are subject to change
^P[OV\[UV[PJL<ZLYZZOV\SKJOLJRMVYHUKVI[HPU[OLSH[LZ[YLSL]HU[PUMVYTH[PVUHUK]LYPM`[OH[Z\JOPUMVYTH[PVUPZJ\YYLU[
and complete before placing orders for Bourns® products.
The characteristics and parameters of a Bourns® product set forth in its data sheet are based on laboratory conditions, and
statements regarding the suitability of products for certain types of applications are based on Bourns’ knowledge of typical
requirements in generic applications. The characteristics and parameters of a Bourns®WYVK\J[PUH\ZLYHWWSPJH[PVUTH`]HY`
MYVT[OLKH[HZOLL[JOHYHJ[LYPZ[PJZHUKWHYHTL[LYZK\L[VP[OLJVTIPUH[PVUVM[OL)V\YUZ® product with other components
PU[OL\ZLY»ZHWWSPJH[PVUVYPP[OLLU]PYVUTLU[VM[OL\ZLYHWWSPJH[PVUP[ZLSM;OLJOHYHJ[LYPZ[PJZHUKWHYHTL[LYZVMH)V\YUZ®
WYVK\J[HSZVJHUHUKKV]HY`PUKPɈLYLU[HWWSPJH[PVUZHUKHJ[\HSWLYMVYTHUJLTH`]HY`V]LY[PTL<ZLYZZOV\SKHS^H`Z]LYPM`
the actual performance of the Bourns®WYVK\J[PU[OLPYZWLJPÄJKL]PJLZHUKHWWSPJH[PVUZHUKTHRL[OLPYV^UPUKLWLUKLU[
Q\KNTLU[ZYLNHYKPUN[OLHTV\U[VMHKKP[PVUHS[LZ[THYNPU[VKLZPNUPU[V[OLPYKL]PJLVYHWWSPJH[PVU[VJVTWLUZH[LMVY
KPɈLYLUJLZIL[^LLUSHIVYH[VY`HUKYLHS^VYSKJVUKP[PVUZ
<USLZZ)V\YUZOHZL_WSPJP[S`KLZPNUH[LKHUPUKP]PK\HS)V\YUZ® product as meeting the requirements of a particular industry
Z[HUKHYKLN0:6;: VYHWHY[PJ\SHYX\HSPÄJH[PVULN<3SPZ[LKVYYLJVNUPaLK)V\YUZPZUV[YLZWVUZPISLMVYHU`
MHPS\YLVMHUPUKP]PK\HS)V\YUZ®WYVK\J[[VTLL[[OLYLX\PYLTLU[ZVMZ\JOPUK\Z[Y`Z[HUKHYKVYWHY[PJ\SHYX\HSPÄJH[PVU<ZLYZ
of Bourns® products are responsible for ensuring compliance with safety-related requirements and standards applicable to
[OLPYKL]PJLZVYHWWSPJH[PVUZ
Bourns®WYVK\J[ZHYLUV[YLJVTTLUKLKH\[OVYPaLKVYPU[LUKLKMVY\ZLPUU\JSLHYSPMLZH]PUNSPMLJYP[PJHSVYSPMLZ\Z[HPUPUN
HWWSPJH[PVUZUVYPUHU`V[OLYHWWSPJH[PVUZ^OLYLMHPS\YLVYTHSM\UJ[PVUTH`YLZ\S[PUWLYZVUHSPUQ\Y`KLH[OVYZL]LYLWYVWLY[`
VYLU]PYVUTLU[HSKHTHNL<USLZZL_WYLZZS`HUKZWLJPÄJHSS`HWWYV]LKPU^YP[PUNI`[^VH\[OVYPaLK)V\YUZYLWYLZLU[H[P]LZ
on a case-by-case basis, use of any Bourns®WYVK\J[ZPUZ\JO\UH\[OVYPaLKHWWSPJH[PVUZTPNO[UV[ILZHMLHUK[O\ZPZH[
[OL\ZLY»ZZVSLYPZR3PMLJYP[PJHSHWWSPJH[PVUZPUJS\KLKL]PJLZPKLU[PÄLKI`[OL<:-VVKHUK+Y\N(KTPUPZ[YH[PVUHZ*SHZZ000
KL]PJLZHUKNLULYHSS`LX\P]HSLU[JSHZZPÄJH[PVUZV\[ZPKLVM[OL<UP[LK:[H[LZ
)V\YUZL_WYLZZS`PKLU[PÄLZ[OVZL)V\YUZ®Z[HUKHYKWYVK\J[Z[OH[HYLZ\P[HISLMVY\ZLPUH\[VTV[P]LHWWSPJH[PVUZVUZ\JO
WYVK\J[Z»KH[HZOLL[ZPU[OLZLJ[PVULU[P[SLK¸(WWSPJH[PVUZ¹<USLZZL_WYLZZS`HUKZWLJPÄJHSS`HWWYV]LKPU^YP[PUNI`[^V
H\[OVYPaLK)V\YUZYLWYLZLU[H[P]LZVUHJHZLI`JHZLIHZPZ\ZLVMHU`V[OLY)V\YUZ®Z[HUKHYKWYVK\J[ZPUHUH\[VTV[P]L
HWWSPJH[PVUTPNO[UV[ILZHMLHUK[O\ZPZUV[YLJVTTLUKLKH\[OVYPaLKVYPU[LUKLKHUKPZH[[OL\ZLY»ZZVSLYPZR0M)V\YUZ
L_WYLZZS`PKLU[PÄLZHZ\IJH[LNVY`VMH\[VTV[P]LHWWSPJH[PVUPU[OLKH[HZOLL[MVYP[ZZ[HUKHYKWYVK\J[ZZ\JOHZPUMV[HPUTLU[
VYSPNO[PUNZ\JOPKLU[PÄJH[PVUTLHUZ[OH[)V\YUZOHZYL]PL^LKP[ZZ[HUKHYKWYVK\J[HUKOHZKL[LYTPULK[OH[PMZ\JO)V\YUZ®
Z[HUKHYKWYVK\J[PZJVUZPKLYLKMVYWV[LU[PHS\ZLPUH\[VTV[P]LHWWSPJH[PVUZP[ZOV\SKVUS`IL\ZLKPUZ\JOZ\IJH[LNVY`VM
H\[VTV[P]LHWWSPJH[PVUZ(U`YLMLYLUJL[V)V\YUZ®Z[HUKHYKWYVK\J[PU[OLKH[HZOLL[HZJVTWSPHU[^P[O[OL(,*8Z[HUKHYK
VY¸H\[VTV[P]LNYHKL¹KVLZUV[I`P[ZLSMTLHU[OH[)V\YUZOHZHWWYV]LKZ\JOWYVK\J[MVY\ZLPUHUH\[VTV[P]LHWWSPJH[PVU
Bourns®Z[HUKHYKWYVK\J[ZHYLUV[[LZ[LK[VJVTWS`^P[O<UP[LK:[H[LZ-LKLYHS(]PH[PVU(KTPUPZ[YH[PVUZ[HUKHYKZNLULYHSS`
VYHU`V[OLYNLULYHSS`LX\P]HSLU[NV]LYUTLU[HSVYNHUPaH[PVUZ[HUKHYKHWWSPJHISL[VWYVK\J[ZKLZPNULKVYTHU\MHJ[\YLKMVY
\ZLPUHPYJYHM[VYZWHJLHWWSPJH[PVUZ)V\YUZL_WYLZZS`PKLU[PÄLZ)V\YUZ® standard products that are suitable for use in aircraft
VYZWHJLHWWSPJH[PVUZVUZ\JOWYVK\J[Z»KH[HZOLL[ZPU[OLZLJ[PVULU[P[SLK¸(WWSPJH[PVUZ¹<USLZZL_WYLZZS`HUKZWLJPÄJHSS`
HWWYV]LKPU^YP[PUNI`[^VH\[OVYPaLK)V\YUZYLWYLZLU[H[P]LZVUHJHZLI`JHZLIHZPZ\ZLVMHU`V[OLY)V\YUZ® standard
WYVK\J[PUHUHPYJYHM[VYZWHJLHWWSPJH[PVUTPNO[UV[ILZHMLHUK[O\ZPZUV[YLJVTTLUKLKH\[OVYPaLKVYPU[LUKLKHUKPZH[
the user’s sole risk.
;OL\ZLHUKSL]LSVM[LZ[PUNHWWSPJHISL[V)V\YUZ® custom products shall be negotiated on a case-by-case basis by Bourns
and the user for which such Bourns®J\Z[VTWYVK\J[ZHYLZWLJPHSS`KLZPNULK(IZLU[H^YP[[LUHNYLLTLU[IL[^LLU)V\YUZ
HUK[OL\ZLYYLNHYKPUN[OL\ZLHUKSL]LSVMZ\JO[LZ[PUN[OLHIV]LWYV]PZPVUZHWWSPJHISL[V)V\YUZ® standard products shall
also apply to such Bourns® custom products.
Users shall not sell, transfer, export or re-export any Bourns®WYVK\J[ZVY[LJOUVSVN`MVY\ZLPUHJ[P]P[PLZ^OPJOPU]VS]L[OL
KLZPNUKL]LSVWTLU[WYVK\J[PVU\ZLVYZ[VJRWPSPUNVMU\JSLHYJOLTPJHSVYIPVSVNPJHS^LHWVUZVYTPZZPSLZUVYZOHSS[OL`\ZL
Bourns®WYVK\J[ZVY[LJOUVSVN`PUHU`MHJPSP[`^OPJOLUNHNLZPUHJ[P]P[PLZYLSH[PUN[VZ\JOKL]PJLZ;OLMVYLNVPUNYLZ[YPJ[PVUZ
HWWS`[VHSS\ZLZHUKHWWSPJH[PVUZ[OH[]PVSH[LUH[PVUHSVYPU[LYUH[PVUHSWYVOPIP[PVUZPUJS\KPUNLTIHYNVZVYPU[LYUH[PVUHS
YLN\SH[PVUZ-\Y[OLY)V\YUZ® products and Bourns technology and technical data may not under any circumstance be
exported or re-exported to countries subject to international sanctions or embargoes. Bourns® products may not, without
WYPVYH\[OVYPaH[PVUMYVT)V\YUZHUKVY[OL<:.V]LYUTLU[ILYLZVSK[YHUZMLYYLKVYYLL_WVY[LK[VHU`WHY[`UV[LSPNPISL
[VYLJLP]L<:JVTTVKP[PLZZVM[^HYLHUK[LJOUPJHSKH[H
;V[OLTH_PT\TL_[LU[WLYTP[[LKI`HWWSPJHISLSH^)V\YUZKPZJSHPTZPHU`HUKHSSSPHIPSP[`MVYZWLJPHSW\UP[P]LJVUZLX\LU[PHS
PUJPKLU[HSVYPUKPYLJ[KHTHNLZVYSVZ[YL]LU\LZVYSVZ[WYVÄ[ZHUKPPHU`HUKHSSPTWSPLK^HYYHU[PLZPUJS\KPUNPTWSPLK^HYYHU[PLZ
VMÄ[ULZZMVYWHY[PJ\SHYW\YWVZLUVUPUMYPUNLTLU[HUKTLYJOHU[HIPSP[`
)RU\RXUFRQYHQLHQFHFRSLHVRIWKLV/HJDO'LVFODLPHU1RWLFHZLWK*HUPDQ6SDQLVK-DSDQHVH7UDGLWLRQDO&KLQHVHDQG6LPSOLÀHG&KLQHVH
bilingual versions are available at:
Web Page:
http://www.bourns.com/legal/disclaimers-terms-and-policies
PDF: http://www.bourns.com/docs/Legal/disclaimer.pdf
*9
Products related to this Datasheet
TRIMMER 1K OHM 0.75W PC PIN SIDE
TRIMMER 10KOHM 0.75W PC PIN SIDE
TRIMMER 5K OHM 0.75W PC PIN SIDE
TRIMMER 100K OHM 0.75W PC PIN
TRIMMER 50KOHM 0.75W PC PIN SIDE
TRIMMER 20KOHM 0.75W PC PIN SIDE
TRIMMER 2K OHM 0.75W PC PIN SIDE
TRIMMER 500OHM 0.75W PC PIN SIDE
TRIMMER 500K OHM 0.75W PC PIN
TRIMMER 1M OHM 0.75W PC PIN SIDE
TRIMMER 50KOHM 0.75W PC PIN SIDE
TRIMMER 10K OHM 1W PC PIN SIDE
TRIMMER 200 OHM 1W PC PIN SIDE
TRIMMER 2K OHM 1W PC PIN SIDE
TRIMMER 5K OHM 1W PC PIN SIDE
TRIMMER 10 OHM 0.75W PC PIN SIDE
TRIMMER 10 OHM 0.75W PC PIN SIDE
TRIMMER 100OHM 0.75W PC PIN SIDE
TRIMMER 100OHM 0.75W PC PIN SIDE
TRIMMER 1K OHM 0.75W PC PIN SIDE
TRIMMER 10KOHM 0.75W PC PIN SIDE
TRIMMER 100K OHM 0.75W PC PIN
TRIMMER 1M OHM 0.75W PC PIN SIDE
TRIMMER 20 OHM 0.75W PC PIN SIDE
TRIMMER 200OHM 0.75W PC PIN SIDE
TRIMMER 200OHM 0.75W PC PIN SIDE
TRIMMER 2K OHM 0.75W PC PIN SIDE
TRIMMER 20KOHM 0.75W PC PIN SIDE
TRIMMER 200K OHM 0.75W PC PIN
TRIMMER 200K OHM 0.75W PC PIN