https://www.phoenixcontact.com/pi/products/1935789
09/22/2019Page1/7
Screw compact terminal block-PT 2,5/ 3-5,0-H-1935789
Please be informed that the data shown in this PDF Document is generated from our Online Catalog. Please find the complete data in the user's
documentation. Our General Terms of Use for Downloads are valid
(http://phoenixcontact.com/download)
PCB terminal block, nominal current: 32 A, pitch: 5 mm, number of positions: 3, connection method: Screw
connection with wire protector, mounting: Wave soldering, conductor/PCB connection direction: 0 °, color:
green. When using ferrules, 250 V are only achieved in combination with overvoltage category/degree of
pollution II/2.
The figure shows a 10-position
version of the product
Your advantages
Well-known connection principle allows worldwide use
Low temperature rise, thanks to maximum contact force
High terminal block capacity thanks to rectangular terminal block space
Allows connection of two conductors
The latching on the side enables various numbers of positions to be combined
Key Commercial Data
Packing unit 250 pc
GTIN
GTIN 4017918948405
Technical data
Dimensions
Length [ l ] 9 mm
Pitch 5 mm
Dimension a 10 mm
Width [ w ] 15 mm
Height 13.5 mm
Height [ h ] 17.6 mm
Solder pin [P] 4.1 mm
Pin spacing 5 mm
Hole diameter 1.3 mm
General

https://www.phoenixcontact.com/pi/products/1935789
09/22/2019Page2/7
Screw compact terminal block-PT 2,5/ 3-5,0-H-1935789
Technical data
General
Range of articles PT 2,5/..-H
Insulating material group I
Rated surge voltage (III/3) 4 kV
Rated surge voltage (III/2) 4 kV
Rated surge voltage (II/2) 4 kV
Rated voltage (III/3) 250 V
Rated voltage (III/2) 400 V
Rated voltage (II/2) 630 V
Connection in acc. with standard EN-VDE
Nominal current IN32 A
Nominal cross section 2.5 mm²
Maximum load current 32 A (current values dependent on no. of pos., dimensioning of printed
circuits, and ambient temperature)
Insulating material PA
Flammability rating according to UL 94 V0
Internal cylindrical gage A3 / B3
Stripping length 6.5 mm
Number of positions 3
Screw thread M3
Tightening torque, min 0.45 Nm
Tightening torque max 0.5 Nm
Connection data
Conductor cross section solid min. 0.5 mm²
Conductor cross section solid max. 4 mm²
Conductor cross section flexible min. 0.5 mm²
Conductor cross section flexible max. 4 mm²
Conductor cross section flexible, with ferrule without plastic sleeve min. 0.5 mm²
Conductor cross section flexible, with ferrule without plastic sleeve max. 2.5 mm²
Conductor cross section flexible, with ferrule with plastic sleeve min. 0.5 mm²
Conductor cross section flexible, with ferrule with plastic sleeve max. 2.5 mm²
Conductor cross section AWG min. 20
Conductor cross section AWG max. 10
2 conductors with same cross section, solid min. 0.5 mm²
2 conductors with same cross section, solid max. 1.5 mm²
2 conductors with same cross section, stranded min. 0.5 mm²
2 conductors with same cross section, stranded max. 1.5 mm²
2 conductors with same cross section, stranded, ferrules without plastic
sleeve, min. 0.5 mm²
2 conductors with same cross section, stranded, ferrules without plastic
sleeve, max.
0.75 mm² The technical data regarding clamping with ferrules applies
only when using crimping pliers ZA 3. When using ferrules, it is
necessary to take into account possible restrictions regarding nominal
voltage.

https://www.phoenixcontact.com/pi/products/1935789
09/22/2019Page3/7
Screw compact terminal block-PT 2,5/ 3-5,0-H-1935789
Technical data
Connection data
2 conductors with same cross section, stranded, TWIN ferrules with
plastic sleeve, min. 0.5 mm²
2 conductors with same cross section, stranded, TWIN ferrules with
plastic sleeve, max.
1.5 mm² The technical data regarding clamping with ferrules applies only
when using crimping pliers ZA 3. When using ferrules, it is necessary to
take into account possible restrictions regarding nominal voltage.
Standards and Regulations
Connection in acc. with standard EN-VDE
CUL
Flammability rating according to UL 94 V0
Environmental Product Compliance
Lead 7439-92-1
China RoHS Environmentally Friendly Use Period = 50
For details about hazardous substances go to tab “Downloads”,
Category “Manufacturer's declaration”
Drawings

https://www.phoenixcontact.com/pi/products/1935789
09/22/2019Page5/7
Screw compact terminal block-PT 2,5/ 3-5,0-H-1935789
Diagram
Derating diagram for 5 pins;reduction factor=1
Dimensional drawing
Approvals
Approvals

https://www.phoenixcontact.com/pi/products/1935789
09/22/2019Page6/7
Screw compact terminal block-PT 2,5/ 3-5,0-H-1935789
Approvals
Approvals
CCA / IECEE CB Scheme / VDE Gutachten mit Fertigungsüberwachung / EAC / cULus Recognized
Ex Approvals
Approval details
CCA DE1 34001
Nominal voltage UN 250 V
Nominal current IN 32 A
mm²/AWG/kcmil 0.5-4
IECEE CB Scheme http://www.iecee.org/ DE1-58861
Nominal voltage UN 250 V
Nominal current IN 32 A
mm²/AWG/kcmil 0.5-4
VDE Gutachten mit
Fertigungsüberwachung http://www2.vde.com/de/Institut/Online-Service/
VDE-gepruefteProdukte/Seiten/Online-Suche.aspx 40029839
Nominal voltage UN 250 V
Nominal current IN 32 A
mm²/AWG/kcmil 0.5-4
EAC B.01742
cULus Recognized http://database.ul.com/cgi-bin/XYV/template/LISEXT/1FRAME/index.htm E60425-20030211
B D
Nominal voltage UN 300 V 300 V
Nominal current IN 20 A 10 A
mm²/AWG/kcmil 20-12 20-12
Products related to this Datasheet
TERM BLK 3POS SIDE ENTRY 5MM PCB