Cable Mounts, Connectors Product Flyer Datasheet by PulseLarsen Antennas

View All Related Products | Download PDF Datasheet
YOUR INTRODUCTION TO PULSELARSEN CABLE MOUNTS.
Want to learn more? Visit our website at pulselarsenantennas.com
Cable Mounts and Connectors
If your antenna has a “tab” or “pin” connector, use the NMOHF mount in
the low frequency configuration - leave the center pin and insulator in place
as it arrives from the factory.
If your antenna has a “high frequency” (HF) connector, use the
NMOHF mount
in the high frequency configuration - remove the center pin and
insulator.
NMOHF Mount
High Frequency
Configuration
NMOHF Mount
Low Frequency
Configuration
NMOHF Thick Mount
Low Frequency
Configuration
NMOHF Thick Mount
High Frequency
Configuration
All Larsen NMOHF (high frequency 27 MHz to 6 GHz) mounts convert from low frequency applications to high frequency applications and back by pulling
or replacing the center pin and insulator.
NMOHF mounts require a 3/4" hole for mounting and include 17' of coax. NMOHF mounts accommodate roof surfaces from 0.1" to .03".
NMOHFTHK (thick) mounts accommodates roof surfaces up to 1/2"thick.
NMO 3/4” HIGH FREQUENCY MOUNTS
Model Coax Connector
NMOKHFCX CX (RG-58A/U) No Conn
NMOKHFCXFME CX (RG-58A/U) FME CRIMP
NMOKHFCXMPL CX (RG-58A/U) MPL
NMOKHFCXPL CX (RG-58A/U) PL-259
NMOKHFDS DS (RG-58A/U Dual Shield) No Conn
NMOKHFUD UD (RG-58U Dual Shield) No Conn
NMOKHFUDFME UD (RG-58U Dual Shield) FME
NMOKHFUDMPL UD (RG-58U Dual Shield) MPL
NMOKHFUDSMA UD (RG-58U Dual Shield) SMA
NMOKHFUDTNC UD (RG-58U Dual Shield) TNC
NMOKHF200SMAI LMR200 SMA Installed
NMO 3/4” HIGH FREQUENCY THICK MOUNTS
Model Coax Connector
NMOKHFCXTHK CX (RG-58A/U) No Conn
NMOKHFDSTHK DS (RG-58A/U Dual Shield) No Conn
NMO 3/4” HIGH FREQUENCY MID-SIZE MOUNTS
Model Coax Connector
NMOKHFMIDCX CX (RG-58A/U) No Conn
NMOKHFMIDDS DS (RG-58A/U Dual Shield,
Low Loss) No Conn
NMOKHFMIDUD UD (RG-58U, Dual Shield) No Conn
NMO 3/4” STANDARD MOUNTS
Model Coax Connector
NMOKNOCONN CX (RG-58A/U) No Conn
NMOK CX (RG-58A/U) PL-259
NMOKFME CX (RG-58A/U) FME
NMOKMPL CX (RG-58A/U) MPL Crimp
NMOKDS DS (RG-58A/U Dual Shield) No Conn
NMOKDSFME DS (RG-58A/U Dual Shield) FME
NMOKUD UD (RG-58U Dual Shield) No Conn
NMOKUDFME UD (RG-58U Dual Shield) FME
NMOKUDPL UD (RG-58U Dual Shield) PL-259T
NMOKUDTNC UD (RG-58U Dual Shield) TNC
NMO 3/4" standard mounts require a 3/4" hole for mounting and include 17' of coax.
“Pin”
connector
“Tab”
connector “HF”
connector
NMO HIGH FREQUENCY MOUNTS
Model Thickness Cable
NMOHF 0761-2.54 mm Standard Not included
NMOHFMID 0.761 - 5.90 mm Mid-Thickness Not included
NMOHFTHK 1.6 - 12.7 mm Greatest Thickness Not included
NMO 3/8” THICK MOUNTS
Model Coax Connector
NMOKCX38THK CX (RG-58A/U) No Conn
NMOKUD38THK DS (RG-58A/U Dual Shield) No Conn
NMO3/8" mounts have the following specifications:
Mounting: 3/4" hole Mounting Surface: 0.15" to 0.22" thickness Cable Length: 17'
NMO HIGH FREQUENCY MAGNETIC MOUNTS
Model Coax Connector
NMOMMRNOCONN CX (RG-58A/U) No Conn
NM0MMR CX (RG-58A/U) 58FCP
NMOMMRFME CX (RG-58A/U) FME Crimp
NMOMMRPL CX (RG-58A/U) PL-259
NMOMMRMPL CX (RG-58A/U) MPL Crimp
NMOMMRTNC CX (RG-58A/U) TNC Crimp
NMOMMRBNC CX (RG-58A/U) BNC Crimp
NMOMMRN CX (RG-58A/U) N Crimp
NMOMMRDS DS (RG-58A/U Dual Shield) No Conn
NMOMMRDSFME DS (RG-58A/U Dual Shield) FME
NMOMMRDSMPL DS (RG-58A/U Dual Shield) MPL Crimp
NMOMMRDSN DS (RG-58A/U Dual Shield) N Crimp
NMOMMRDSSMA DS (RG-58A/U Dual Shield) SMA
NMOMMRDSSMAR/P DS (RG-58A/U Dual Shield) SMARP
NMOMMRDSPL DS (RG-58A/U Dual Shield) PL-259T
NMOMMRDSTNC DS (RG-58A/U Dual Shield) TNC
NMOMMT200NOCONN LMR200 No Conn
NMOMMR200SMA LMR200 SMA
NMOMMR200N LMR200 N
All Larsen NMOHF (high frequency 27 MHz to 6 GHz) mounts convert from low frequency applications to high frequency applications and
back by pulling or replacing the center pin and insulator.
NMOHF round magnetic mounts have the following specifications:
Size: 3.5" Diameter Cable Length: 12' Pull Strength: 80 lbs
All Larsen NMOHF (high frequency 27 MHz to 6 GHz) mounts convert from low frequency applications to high frequency
applications and back by pulling or replacing the center pin and insulator.
NMOHFGPS mounts have the following specifications:
Frequency: 1575.4 - 1576.4 MHz Gain: 5 dBic Polarization: Right-Hand Circular / Vertical LNA Gain: 26 dB ± 2 dB
Cable: 16.4’ RG-174 (GPS) 16.4’ RG-58 (NMOHF) VSWR: Less than 2:1 Size: .5 x 2 x 4.5 Voltage: 3 or 5 V DC Color: Black
Mounting: 5/8 “ Hole
GPS LTE DIRECT MOUNTS
odel Connectors
NMOHFGPSFMENOCONN FME/No Connector
NMOHFGPSFMESMA FME/SMA
NMOHFGPSNOCONN No Connectors
NMOHFGPSSMASMA SMA/SMA
NOTE: Specifications listed refer to GPS performance. Additional antenna
specifications are dependent on the antenna mounted on the NMO side.
NMO square magnetic mounts have the following specifications:
Size: 3.5" x 3" Cable Length: 12' Pull Strength: 50 lbs
NMO SQUARE MAGNETIC MOUNTS
Model Coax Connector
NMOMMNOCONN CX (RG-58A/U) No Conn
NMOMMMPL CX (RG-58A/U) MPL
NMOMM CX (RG-58A/U) 58FCP
NMOMMBNC CX (RG-58A/U) BNC
NMOMMPL CX (RG-58A/U) PL-259
NMOMMFME CX (RG-58A/U) FME
NMOMMDSFME DS (RG-58A/U Dual Shield) FME
NMO TRUNK LID MOUNTS
Model Coax Connector Connector
NMOTLP CX (RG-58A/U) 17 ft. PL-259
NMOTLPFME CX (RG-58A/U) 17 ft. FME
NMOHFTLP200NF LMR-200 17 ft. N-Female
NMOHFTLP200NF12 LMR-200 12 ft. N-Female
NMO trunk lid mounts have the following specifications:
Size: 2.5" x 2"
LM MOUNTS
Model Coax Connector
LMKNOCONN CX (RG-58A/U) No Conn
LMKFME CX (RG-58A/U) FME
LMK CX (RG-58A/U) PL-259
LMKDS DS (RG-58A/U Dual Shield) No Conn
LMKDSFME DS (RG-58A/U Dual Shield) FME
LMKUD UD (RG-58U Dual Shield) No Conn
LMKUDFME UD (RG-58U Dual Shield) FME
LMMM MAGNETIC MOUNTS
Model Coax Connector
LMKNOCONN CX (RG-58A/U) No Conn
LMKFME CX (RG-58A/U) FME
LMK CX (RG-58A/U) PL-259
LMKDS DS (RG-58A/U Dual Shield) No Conn
LMKDSFME DS (RG-58A/U Dual Shield) FME
LMKUD UD (RG-58U Dual Shield) No Conn
LMKUDFME UD (RG-58U Dual Shield) FME
LM magnetic mounts have the following specifications:
Size: 3.5" x 3" Cable Length: 12' Type: 5/16" x 24 THDS Pull Strength: 50 lbs
LM TRUNK LID MOUNTS
Model Coax Connector
MTLP CX (RG-58A/U) PL-259
LMTLPDS DS (RG-58A/U Dual Shield) Order Separately
LM trunk lid mounts have the following specifications:
Size: 2.5" x 2" Cable Length: 17' Type: 5/16" x 24 THDS
PO MOUNTS
Model Coax Connector
POKNOCONN CX (RG-58A/U) No Conn
PO MAGNETIC MOUNTS
Model Coax Connector
POMM CX (RG-58A/U) 58FCP
PO magnetic mounts have the following specifications:
Size: 3.5" x 3" Cable Length: 12' Type: SO-239 Female Pull Strength: 50 lbs
@ PulseLARSEN PULSE No-Nonsense‘" Warranty Antennas
MODEL DESCRIPTION
SMACP58 SMA Crimp
Plug 58/U
CABLE GROUP 58
MODEL DESCRIPTION
SMACJ SMA Crimp
Jack 58/U
CABLE GROUP 58
SMA CONNECTORS
BNC CONNECTORS
MODEL DESCRIPTION
BNCCRIMP BNC Crimp
Plug 58/U
CABLE GROUP 58
MODEL DESCRIPTION
BNCCJ58 BNC Crimp
Jack 58/U
CABLE GROUP 58
MODEL DESCRIPTION
BNC174 BNC Crimp
Plug 174/U
CABLE GROUP 174
MODEL DESCRIPTION
NCRIMP N Crimp
Plug 58/U
CABLE GROUP 58
MODEL DESCRIPTION
N8 N Clamp
Plug 8/U
CABLE GROUP 8
MODEL DESCRIPTION
NCBJ58 N Crimp Blk
Jack 58/U
CABLE GROUP 58
N CONNECTORS
MODEL DESCRIPTION
TNCCRIMP TNC Crimp
Plug 58/U
CABLE GROUP 58
MODEL DESCRIPTION
TNCCJ TNC Crimp
Jack 58/U
CABLE GROUP 58
MODEL DESCRIPTION
TNCCBJ TNC Crimp
Blk Jack 58/U
CABLE GROUP 58
MODEL DESCRIPTION
TNC TNC Clamp
Plug 58/U
CABLE GROUP 58
MODEL DESCRIPTION
TNCAP TNC Angle
Plug 58/U
CABLE GROUP 58
TNC CONNECTORS
PULSE No-Nonsense™ Warranty
Every effort is made to assure the integrity
and long life of each Pulse product. In the
unfortunate event a problem does occur, you
will find us ready to make it right!
Duration of warranty is one year from date
of purchase.
Pulse will repair or replace without charge any
Larsen antenna product which fails for any
reason during the warranty period. Pulse is
not responsible for any incidental or
consequential damages due to failure of the
antenna under this warranty or any implied
warranty. This exclusion may not apply to all
areas of the USA or Canada.
CONNECTORS
1-800-ANTENNA (268-3662)
When you need an antenna, what better
way than to remember 1-800-ANTENNA
(268-3662). Our knowledgeable Customer
Support staff is available to assist you.
For our international customers:
PHONE +1.360.944.7551
EMAIL
Americas: antennas.us@pulseelectronics.com
Europe: antennas.eu@pulseelectronics.com
Asia: antennas.as@pulseelectronics.com
UHF CONNECTORS
MODEL DESCRIPTION
MPLCRIMP M/UHF Crimp
Plug 58/U
CABLE GROUP 58
MODEL DESCRIPTION
MPLCJ58 M/UHF Crimp
Jack 58/U
CABLE GROUP 58
MODEL DESCRIPTION
MPLCP M/UHF Crimp
Plug 174/U
CABLE GROUP 174
MODEL DESCRIPTION
PL258 UHF adapter
J /J
MODEL DESCRIPTION
UHFBJJ UHF bulkhead
MODEL DESCRIPTION
UG175 UHF Reducing
adapter 58/U
CABLE GROUP 58
MODEL DESCRIPTIONA
PLCP UHF Crimp
Plug 58/U
CABLE GROUP 58
MODEL DESCRIPTION
58FCP UHF FCP
Plug 58/U
CABLE GROUP 58
MODEL DESCRIPTION
PL2598 UHF Solder
Plug
PL259/U, Teflon
& Silver Plate
CABLEGROUP 8/58
MODEL DESCRIPTION
PL259 UHF Solder
Plug
PL259/U with
UG 175 adapter
CABLE GROUP 8/58
MODEL DESCRIPTION
PL2598PHN UHF Solder
Plug
PL 259/U
CABLE GROUP 8
MODEL DESCRIPTION
PL259T UHF Solder
Plug
PL259/U
Teflon & Silver
UG175 adapter
CABLE GROUP 8/58
FME CONNECTORS
MODEL DESCRIPTION
FMECP58 FME Crimp
Plug 58/U
CABLE GROUP 58
MODEL DESCRIPTION
FMECJ174 FME Crimp
Jack 174/U
CABLE GROUP 174
MODEL DESCRIPTION
FMECRIMP FME Crimp
Jack 58/U
CABLE GROUP 58
MODEL DESCRIPTION
FB FME adapter to
BNC plug
MODEL DESCRIPTION
FT FME adapter to
TNC plug
MODEL DESCRIPTION
FM FME adapter to
mini-UHF plug
MODEL DESCRIPTION
FP FME adapter to
UHF plug
MODEL DESCRIPTION
FSM FME adapter to
SMA plug
MODEL DESCRIPTION
FN FME adapter to
N plug
MODEL DESCRIPTION
FSF FME adapter to
SMA jack
Connect with us on twitter: PulseLarsen1
CONNECTORS
PARTS & ACCESSORIES
MODEL DESCRIPTION
A4 BSA/BA/SO-239 to
NMO mount adapter
MODEL DESCRIPTION
6 x 32 Set Screws
8 x 32 Set Screws
MODEL DESCRIPTION
BAHEXNUT Hex nut for BA
MODEL DESCRIPTION
BANOHARDWARE
Bulkhead mount
adapter without
hardware
MODEL DESCRIPTION
BALL1B Black teardrop rod tip for
W490, W540 tapered rods
BALL2B Black teardrop rod tip for Q
and NMOQ antennas
BALL3B Black teardrop rod tip for
.100 diameter non-tapered
rods
BALL4 Rod tip WBQ800 antennas
MODEL DESCRIPTION
BA Bulkhead mount
adapter with hardware
MODEL DESCRIPTION
BATTBOLT Battery bolt with
terminals, 3/8” ring
leads
MODEL DESCRIPTION
FB3BRACKET Mounting bracket
and hardware for
blade and round
FB antennas
MODEL DESCRIPTION
FB2BRACKET Mounting bracket
and hardware for
FB2 series
MODEL DESCRIPTION
KGREINSTALL KG glassmount
reinstallation kit
die cut tape
MODEL DESCRIPTION
HSBLADE Replacemeng
blades for HS1
MODEL DESCRIPTION
HS1 3/4” hole saw fits 3/8”
or larger drills
MODEL DESCRIPTION
GROMMETS Qty 100 plastic
grommet secures/
centers coax, 3/4”
hole
MODEL DESCRIPTION
HP34 Plastic hole plug for
3/4” hole
HP38 Plastic hole plug for
3/8” hole
MODEL DESCRIPTION
KGREINSTALLDC KG glass
mount
reinstallation
kit die cut tape
MODEL DESCRIPTION
KGSWIVEL.073 KG swivel
mount assembly,
.073dia
KGSWIVEL.100 KG swivel mount
assembly, .100 dia
MODEL DESCRIPTION
MM34 Rectangular mag mount
housing, 3/4” hole
MODEL DESCRIPTION
NMOBRASSRING Nickel plated
brass ring
for NMO and
NMOHF mounts
MODEL DESCRIPTION
OCBRACKET 3” Tall bracket
for ceiling or wall
mount, Cool Grey
MODEL DESCRIPTION
NMOTEST1 Test adapter for
NMO mount
MODEL DESCRIPTION
HFCENTERCONTACT
NMOHF Center
Contacts and
Insulators - 10 each
MODEL DESCRIPTION
NMOCAPB Rain cap for NMO
mount
MODEL DESCRIPTION
QCONE.073 Chrome Q cone /
Q base, .073 dia.
QCONE.100 Chrome Q cone /
Q base, .100 dia.
QCONE.125 Chrome Q cone /
Q base, .125 dia.
MODEL DESCRIPTION
OLMMNT O ring for LM mount
ONMOANT O ring for NMO
antennas/bases
ONMOMNT O ring for NMO mount
OPOMNT O ring for PO mount
MODEL DESCRIPTION
QCONE.073B Black Q cone /
Q base, .073 dia.
QCONE.100B Black Q cone /
Q base, .100 dia.
QCONE.125B Black Q cone /
Q base, .125 dia
MODEL DESCRIPTION
RGFB1ANT Rubber gaskets for
FB1 antenna
MODEL DESCRIPTION
RGNMOANT Rubber gasket for
NMO coil/bases
RGPOMNT Rubber gasket for
PO mounts
MODEL DESCRIPTION
RGOMANT Rubber gasket for
OM bases
MODEL DESCRIPTION
RGSS Rubber SuperSeal gas-
ket for MakroBlend®
coils / bases
MODEL DESCRIPTION
SPRING Chrome shock spring
MODEL DESCRIPTION
SPANNER Spanner wrench for PO
and NMOK mounts
MODEL DESCRIPTION
WACLIP Mounting clips for
WA700/2700 Series
2 per package
MODEL DESCRIPTION
SPRINGB Black shock spring
MODEL DESCRIPTION
WASUCTIONCUP
Suction cup mounts
for WA700/2700
Series - 2 per package
MODEL DESCRIPTION
YAGIKITHD Mounting hardware
for 2 1/2” pipe for
YA3, YA5 and YA6
antennas
MODEL DESCRIPTION
TMB34 Trunk Mount
Bracket
TBM34B Trunk Mount
Bracket (Black)
PARTS & ACCESSORIES
Tm; IS Lavsen‘s me 800 and 900 MHZ solid center cond ‘5 easy to use wu DIgIta‘ apphcatlo 100% Duofofl em smeld IS not glu making It Ease connectov mst 95% coverage fay most mou and can be 5 frequencies 0» Cable Amnuifiou lnn . m run [as]
This is Larsen’s premium coax for
800 and 900 MHz applications. The
solid center conductor (20AWG)
is easy to use with all connectors.
Digital applications benefit from the
100% Duofoil aluminum shield. The
shield is not glued to the dielectric
making it easier to peel back for
connector installation. The braid is
95% coverage. This cable is standard
for most mounting kits over 800 MHz
and can be special ordered with other
frequencies. Uses standard RG-58
connectors.
For all applications at 800 MHZ
and above.
This RG-8-sized cable uses a stranded cen-
ter conductor with a polyethylene dielec-
tric and PVC jacket. Built to Mil Specs this
cable is used in all Larsen UHF/VHF prod-
ucts targeted for outdoor installation.
For lower frequency applications requiring
high ruggedness.
Employs two shields, consisting of a
full aluminum/mylar wrap covered by
a braid. This combination of shields,
plus low-loss dielectric material and
stranded center conductor makes
an excellent choice for mobile
applications. Performance features
include low-loss and high flexibility.
Uses standard RG-58 connectors.
Higher performance applications where
lower loss and flexibly are important.
Recommended for applications above
800 MHz.
This material has excellent electrical
properties, temperature range and
chemical resistance. It is not suitable
where subjected to nuclear radiation
and does not have good high voltage
characteristics. FEP Teflon is extrudable
in a manner similar to PVC and
polyethylene. This means long wire and
cable lengths are available. TFE Teflon
is extrudable in hydraulic ram-type
process. Lengths are limited due to
amount of material in the ram, thickness
of the insulation and preform size. TFE
must be extruded over a silver- or nickel-
coated wire. The nickel- and silver-
coated designs are rated 260°C and
200°C maximum, respectively. The cost of
Teflon is approximately 8 to 10 times more per
pound than PVC compounds.
A very good insulation in terms of
electrical properties. Low dielectric
constant, a stable dielectric constant
over all frequencies, very high insulation
resistance. In terms of flexibility,
polyethylene can be rated stiff to very
hard, depending on molecular weight
and density — low-density being the
most flexible, and high-density, high-
molecular weight formulation being
very hard. Moisture resistance is rated
excellent. Correct Brown and Black
formulations have excellent weather
resistance. The dielectric constant is
2.3 for solid insulation and 1.64 for foam
designs. Flame retardant formulations are
available with dielectric constants ranging
from about 1.7 for foam flame retardant to
2.58 solid flame retardant polyethylene.
Sometimes referred to as vinyl or
polyvinyl chloride. Extremely high or
low temperature properties cannot
be found in one formulation. Certain
formulations may have -55° C to +105°C
rating. Other common vinyls may have
-20° C to +60° C. There are many
formulations for the variety of different
applications. The many varieties of PVC
also differ in pliability and electrical
properties. The price range can vary
accordingly. Typical dielectric constant
values can vary from 3.5 to 6.5.
COAX TYPES | PART NUMBERS COAX SPECIFICATION COMPARISON
NOMINAL TEMPERATURE RANGE
INSULATING AND JACKETING COMPOUNDS
Compound Low High Low High
Polyethylene - Solid -60° C 80°C -- --
Polyethylene - Foam -60° C 80° C -- --
FEP Teflon -70° C 200° C -- --
PVC -20° C 80° C -55° C 105° C
TFE Teflon -70° C 260° C -- --
Questions? Call us at: +1.800.ANTENNA
RG-213 - Stranded Bare
Braid Mil Spec QPI
Stocking Lengths
500’ or 1000’/Spool
Cut to order
Larsen Part Number
RG-213
Recommended Applications
RG-174 is the industry standard for
applications requiring a small diam-
eter, highly flexible coax. Frequently
used in mobile mag mount applications.
Subject to higher losses at higher fre-
quencies. Good performance for envi-
ronmental variations but lower in overall
ruggedness.
Mobile/Portable less than 900 MHz
where flexibility and small diameter is
important.
RG-174
Small Diameter Coax
Recommended Applications
StockingLengths
1000’/Spool
Cut to order
Larsen Part Number
RG-174
RG-58U - Low Loss Dual Shield
with Solid Center Conductor (UD)
RG-58A/U – “Digi-Shield”™
Low Loss Braided Center
Recommended Applications
Recommended Applications
Larsen Part Number
UD Coax
Stocking Lengths
1000’/Spool
Cut to order
The industry standard in quality,
value-priced coax. Stranded center
conductor offers good flexibility and
long-life under most conditions. Not
typically recommended for applications
above 512 MHz due to higher losses.
Uses standard RG-58 connectors.
General applications under 512 MHz.
First choice for value priced coax.
RG-58A/U
CX Standard Coax
Recommended Applications
Larsen Part Number
CX Coax
Stocking Lengths
1000’/Spool
Cut to order
Larsen Part Number
DS Coax
Stocking Lengths
1000’/Spool
Cut to order
PVC POLYETHYLENE
(SOLID AND FOAM) TEFLON
TECHNICAL CHARACTERISTICS OF INSULATION AND JACKET COMPOUNDS
COMPARATIVE PROPERTIES
OF INSULATION AND JACKET
PVC
LOW-DENSITY POLYETHYLENE
Oxidation Resistance E E
Heat Resistance G-E G
Oil Resistance FG-E
Low Temperature Flexibility P-G E
Weather, Sun Resistance G-E E
Ozone Resistance E E
Abrasion Resistance F-G G
Electrical Properties F-G E
Flame Resistance E P
Nuclear Radiation Resistance FG-E
Water Resistance F-G E
Acid Resistance G-E G-E
Alkali Resistance G-E G-E
Gasoline, Kerosene, Etc.
(Aliphatic Hydrocarbons)
Resistance PG-E
Benzol, Toluol, Etc.,
(Aromatic Hydrocarbons)
Resistance P-F P
Degreaser Solvents
(Halogenated Hydrocarbons)
Resistance P-F G
Alcohol Resistance G-E E
Underground Burial P-G G
(0) Pulse
Europe - Finland
Automaatiotie 1, FI-90440 Oulunsalo.
Tel: +358-20-7935-500
antennas.eu@pulseelectronics.com
Europe - Germany
Campus Berliner Allee
Berliner Allee 65 D-64295
Darmstadt Germany
Tel: +49.173.659.85.21
antennas.eu@pulseelectronics.com
Worldwide Headquarters
San Diego, CA, USA
15255 Innovation Drive #100
San Diego, CA 92128
+1-858-674-8100
PulseLarsen Antennas Headquarters
Vancouver, WA, USA
18110 SE 34th Street
Suite 250, Building 2
Vancouver, WA 98683
Tel: +1-360-944-7551
antennas.us@pulseelectronics.com
CONTACT US TODAY!
Call us at +1.800.ANTENNA
Visit our website at: pulselarsenantennas.com
Connect with us on twitter: PulseLarsen1
ISO Manufacturing Site
No 99. Huo Ju road, Suzhou new
District, Jiangsu Province, Suzhou,
China, PRC.
Tel: +86-512-69206053
antennas.as@pulseelectronics.com

Products related to this Datasheet

BRACKET YAGI ANTENNA 2-1/2"
BRACKET MOUNT FB2 BASE
BRACKET MOUNT FB3 BASE