SPE-17-8-039/A/SS Page 1 of 17
Specification
Part No.
:
CA.51
Product Name
:
DSRC / V2V / V2X / V2I
5900MHz Ceramic Chip Antenna
Feature
:
Stable and Reliable Performance
1.6*0.8*0.3mm
Linear Polarized
Low Profile
High Efficiency
Peak Gain 2dBi
Compact Size
SMD Mount
RoHS Compliant

SPE-17-8-039/A/SS Page 2 of 17
1. Introduction
The Taoglas CA.51 5850-5925 MHz ceramic chip antenna is specifically
designed for IEEE 802.11p / DSRC applications. It is a high efficiency miniature
SMT ceramic antenna with a small footprint requirement. This ceramic chip
antenna uses the main PCB as its ground plane, thereby increasing antenna
efficiency and decreasing the assembly cost. It is tuned for different PCB sizes
by simply changing the value of the matching circuit.
At 1.6mm*0.8mm*0.3mm, it is one of the smallest antennas available
worldwide. This antenna is delivered on tape and reel.
Applications
IEEE 802.11p (WAVE- Wireless Access in the Vehicular Environment)
DSRC (Dedicated Short Range Communication) systems for V2V / V2I / V2X

SPE-17-8-039/A/SS Page 3 of 17
2. Specification Table
Electrical Characteristics*
Operation Frequency Band
5850~5925 MHz
Bandwidth
110 MHz (typical)
Peak Gain
2.87 dBi (typical)
Efficiency
57.08% (typical)
Average Gain
-2.44 dBi
VSWR
2 max.
Impedance
50Ω
Polarization
Linear
Radiation Pattern
Omni-Directional
Input Power
2W
MECHANICAL
Dimensions
1.6*0.8*0.3mm
Ground plane
40*40mm (Recommended)
Material
Ceramic
ENVIRONMENTAL
Temperature Range
-40°C to 85°C
Temperature Coefficient of
Frequency
0±20 ppm/°C max. (@-40°C to 85°C)
Humidity
Non-condensing 65°C 95% RH
*Antenna tested on 40mm*40mm evaluation board.

SPE-17-8-039/A/SS Page 4 of 17
3. Return Loss
4. Efficiency

SPE-17-8-039/A/SS Page 5 of 17
5. Average Gain
6. Peak Gain

SPE-17-8-039/A/SS Page 6 of 17
7. Antenna Radiation Patterns
7.1. Test Setup – Antenna on Evaluation Board
Z
X
Y

SPE-17-8-039/A/SS Page 7 of 17
7.2. 2D Radiation Pattern
XY Plane
XZ Plane

SPE-17-8-039/A/SS Page 8 of 17
YZ Plane

SPE-17-8-039/A/SS Page 9 of 17
7.3. 3D Radiation Pattern
5850MHz
5925MHz

SPE-17-8-039/A/SS Page 10 of 17
8. Mechanical Drawings (Unit: mm)
8.1. Antenna Dimension and Drawing
Unit: mm

SPE-17-8-039/A/SS Page 11 of 17
8.2. Antenna Footprint
*Taoglas is able to provide CAD drawing file to customers for evaluation.

SPE-17-8-039/A/SS Page 12 of 17
8.3. Evaluation Board CAD.51
Unit: mm

SPE-17-8-039/A/SS Page 13 of 17
9. Soldering Conditions
Typical Soldering profile for lead-free process:

SPE-17-8-039/A/SS Page 14 of 17
10. Packaging

SPE-17-8-039/A/SS Page 15 of 17

SPE-17-8-039/A/SS Page 16 of 17

SPE-17-8-039/A/SS Page 17 of 17
Taoglas makes no warranties based on the accuracy or completeness of the contents of this document and
reserves the right to make changes to specifications and product descriptions at any time without notice.
Taoglas reserves all rights to this document and the information contained herein.
Reproduction, use or disclosure to third parties without express permission is strictly prohibited.
Copyright © Taoglas Ltd.