KMB22S - KMB225S Datasheet by SMC Diode Solutions

View All Related Products | Download PDF Datasheet
/—\ *SM [is Dino: snLu'riths KMBZZS RDHS ® KM 3228 TH RU KM 32258 MB-S , + 9 1‘ 1 ' I Schottky Brrier Chip Low Power Loss,High Efficiency Ideally Suited [or Automatic Assembly Surge Overload Rating to 50A Peak Plastic Case Material has UL Flammability This is a Pb - Free Device All SMC parts are traceable to the water lot Additional testing can be oflered upon request Case: MB-S, Molded plastic Terminals: Plated leads solderable per MlL-STD-202, Polarity: as marked on case Mounting Position: Any Lead Free: For RoHS I Lead Free Version KMB 225 KM B 235 KMB 24S KMB 245$ KMB 255 KMB 265 KM B 285 KMB 2105 KMB 21 SS KMB 2205 KMB 2255 Peak Repetitive Reverse Voltage Non-Repetitive Peak Forward Surge Current 8.3ms S sine-wave superimpos load (JEDEC Method) .China - Germany — Korea - Singapore - United States-
Technical Data
Data Sheet N1952, Rev. -
China - Germany - Korea - Singapore - United States
http://www.smc-diodes.com - sales@ smc-diodes.com
KMB22S
THRU
KMB225S
KMB22S THRU KMB225S
SINGLE PHASE 2.0 AMP SURFACE MOUNT SCHOTTKY BRIDGE RECTIFIER
Type Number
Symbol
KMB
22S
KMB
23S
KMB
24S
KMB
245S
KMB
25S
KMB
28S
KMB
210S
KMB
215S
KMB
220S
KMB
225S
Unit
Peak Repetitive Reverse Voltage
DC Blocking Voltage
VRRM
VDC
20
30
40
45
50
80
100
150
200
250
V
RMS Voltage
VRMS
14
21
28
31
35
56
70
105
140
175
V
Average Rectified Output Current
(Note1)@TA=90
IO
2.0
A
Non-Repetitive Peak Forward
Surge Current 8.3ms Single half
sine-wave superimposed on rated
load (JEDEC Method)
IFSM
50
A
I2tRating for fusing (t <8.3ms)
I2t
5
A2s
Note: KMB225S not recommend to new design.
Features
Circuit Diagram
Mechanical Data
Maximum Ratings and Electrical Characteristics @TA=25°C unless otherwise specified
Maximum Ratings:
Case: MB-S, Molded plastic
Terminals: Plated leads solderable per MIL-STD-202,
Method 208
Polarity: as marked on case
Mounting Position: Any
Lead Free: For RoHS / Lead Free Version
Schottky Brrier Chip
Low Power Loss,High Efficiency
Ideally Suited for Automatic Assembly
Surge Overload Rating to 50A Peak
Plastic Case Material has UL Flammability
Classification 94V-0
This is a Pb Free Device
All SMC parts are traceable to the wafer lot
Additional testing can be offered upon request
MB-S
A (in Diana 5 , Mei EILu'riths KMBZZS RoHS @ KMB KMB 225 235 KMB KMB 248 2458 KMB KMB KMB 255 265 285 KM B 21 OS KMB KMB KMB 2155 2205 2255 Forward Voltage (per element) @i; =2A. TA = 25°C Typical Junction Capacitance (per leg) (Note 2) KMB KME 225 235 KME KME 248 2458 KME KME KMB 255 268 285 KMB 2105 KME KMB KMB 2158 2205 2255 r2 AMPERES 34 AVERAGE FORWARD RECTIFIED CURRENT. FIG 1- FORWARD CURRENT DERATING CURVE a :5 5a 75 mu <25 154:="" 175="" ambient="" temperaturer’c="" peak="" forward="" surge="" current.="" amperes="" fig.="" 2-maximum="" non-repetitive="" peak="" forward="" surge="" current="" 23="" i3="" nh="" 2="" ems="" swag="" half="" swan—x»="" e="" usosc="" memudi="" *-="" iiiiil="" r)="" :1="" number="" of="" cycles="" at="" 60="" hz="" .china="" -="" germany="" —="" korea="" -="" singapore="" -="" united="" states="" .="">
Technical Data
Data Sheet N1952, Rev. -
China - Germany - Korea - Singapore - United States
http://www.smc-diodes.com - sales@ smc-diodes.com
KMB22S
THRU
KMB225S
Type Number
Symbol
KMB
22S
KMB
23S
KMB
24S
KMB
245S
KMB
25S
KMB
28S
KMB
210S
KMB
215S
KMB
220S
KMB
225S
Unit
Forward Voltage (per element)
@IF=2A, TA= 25°C
VF
0.55
0.70
0.85
0.90
0.92
V
Peak Reverse Current @TA= 25°C
At Rated DC Blocking Voltage
@TA= 100°C
IRM
0.1
0.05
mA
10
5
Typical Junction Capacitance
(per leg) (Note 2)
CJ
28
pF
* Pulse width < 300 µs, duty cycle < 2%
Note: 1. Mounted on glass epoxy PC board with 1.3mm2solder pad..
2. Measured at 1.0 MHz and applied reverse voltage of 4.0V D.C.
3. Thermal REsistance From Junction to Ambient
Electrical Characteristics:
Thermal-Mechanical Specifications:
Type Number
Symbol
KMB
22S
KMB
23S
KMB
24S
KMB
245S
KMB
25S
KMB
26S
KMB
28S
KMB
210S
KMB
215S
KMB
220S
KMB
225S
Unit
Typical Thermal Resistance (per leg)
(Note 3)
RθJA
75
°C/W
Operating junction temperature range
TJ
-55 to +150
°C
Storage Temperature Range
TSTG
-55 to +150
°C
Ratings and Characteristics Curves
A KMBzzs SrMfii mun: SDLUTIDNS RoHS ® FIG. a-‘rvrchL INSTANTANEOUS FORWARD FIG. 44anan REVERSE CHARACTERISTICS CHARACTERISTICS r-' a n a we _, / 1 gm W z :21“ :a on: 0 ma ”J" u . I“ a . .. mm u): , . ’. “E 8“ ‘ 'r‘l Em m '_' O 1!.5C W“- mz FulSE mom-3am u: z: 2|.“ WADUTV CYCLE < (r:="" ”’o="" "n:="" 3n:="" 23="" m="" mans-man="" 30="" 1="" .‘eu="" 7="" i="" kmbzss-kmbz="" 2:="" g="" kmb2bsvkmbz|o="" g="" —="" -="" kmbz15$vkme522="" s="" z="" a.="" 7="" km52253="" ,5="" un="" 0="" 2="" u="" 5="" d="" 7="" n="" 9="" v="" ‘="" ‘="" 2="" g="" 0="" 5‘="" u="" 10="" 40="" sd="" 50="" nw="" instantaneous="" forward="" voltage,="" percent="" of="" peak="" reverse="" voltagefi/u="" volts="" mi="" 0="" z="">< n="" m="" n.="" e="" .1="">< 55="" mo="" i.="" p—="" .—="" z="" e="" (n="" e="" )-="" fig.="" svtypical="" transient="" thermal="" impedance="" 0m="" 01="" 1="" lo="" um="" lpulse="" duration,sec.="" devlce="" package="" platlng="" shlpplng="" u="" q="" where="" xxxxx="" 5="" wwm="" kmbzzs="" _="" +="" thru="" kmbz2s="" kmbzz5s="" xxxxx="" m="" '\.="" .china="" -="" germany="" -="" korea="" -="" singapore="" -="" united="" states="" -="">
Technical Data
Data Sheet N1952, Rev. -
China - Germany - Korea - Singapore - United States
http://www.smc-diodes.com - sales@ smc-diodes.com
KMB22S
THRU
KMB225S
For information on tape and reel specifications, including part
orientation and tape sizes, please refer to our tape and reel
packaging specification.
Ordering Information
Marking Diagram
Device
Package
Plating
Shipping
KMB22S
THRU
KMB225S
MB-S
(Pb-Free)
Pure Sn
3000pcs / reel
Where XXXXX is YYWWL
KMB22S = Type Number
YY = Year
WW = Week
L = Lot Number
CautionsMolding resin
Epoxy resin UL:94V-0
A 437M457 map: SDLuTluNS KMBZZS ROHS ® Mechanical Dimensions MB-S(lncheslMi|limeters) H H C F2 6, :3 0,195(4.95) H H .— m 0,177(4.5) m (V) , 0.028(07) Q 0- 3; 3 o,ozo(o.5) L — — — — e v 510.945 L \ , o o R L ’ F8 N ' ¥ 8 d w 0.106(27) 0.00am)? 00909.3) 60' 0.06707) 0.161(4‘1) M 44266) 0.023(06) 7.0MAX PP Millimefiers Min. Max. .China - Germany - Korea - Singapore - United States-
Technical Data
Data Sheet N1952, Rev. -
China - Germany - Korea - Singapore - United States
http://www.smc-diodes.com - sales@ smc-diodes.com
KMB22S
THRU
KMB225S
Mechanical Dimensions MB-S(Inches/Millimeters)
Carrier Tape Specification MB-S
SYMBOL
Millimeters
Min.
Max.
A0
4.92
5.12
B0
7.12
7.32
D0
1.50
1.60
D1
1.40
1.60
P0
3.90
4.10
P1
7.90
8.10
P2
1.95
2.05
E
1.65
1.85
K0
2.78
2.98
F
5.45
5.55
W
11.90
12.10
T
0.24
0.30
10P0
39.80
40.20
抗拉拉力
3KG
/—\ KMBZZS RoHS ® DISCLAIMER: .China - Germany — Korea - Singapore - United States-
Technical Data
Data Sheet N1952, Rev. -
China - Germany - Korea - Singapore - United States
http://www.smc-diodes.com - sales@ smc-diodes.com
KMB22S
THRU
KMB225S
DISCLAIMER:
1- The information given herein, including the specifications and dimensions, is subject to change without prior notice to improve product
characteristics. Before ordering, purchasers are advised to contact the SMC Diode Solutions sales department for the latest version of
the datasheet(s).
2- In cases where extremely high reliability is required (such as use in nuclear power control, aerospace and aviation, traffic equipment,
medical equipment , and safety equipment) , safety should be ensured by using semiconductor devices that feature assured safety or by
means of users’ fail-safe precautions or other arrangement .
3- In no event shall SMC Diode Solutions be liable for any damages that may result from an accident or any other cause during
operation of the user’s units according to the datasheet(s). SMC Diode Solution assumes no responsibility for any intellectual property
claims or any other problems that may result from applications of information, products or circuits described in the datasheets.
4- In no event shall SMC Diode Solutions be liable for any failure in a semiconductor device or any secondary damage resulting from use
at a value exceeding the absolute maximum rating.
5- No license is granted by the datasheet(s) under any patents or other rights of any third party or SMC Diode Solutions.
6- The datasheet(s) may not be reproduced or duplicated, in any form, in whole or part, without the expressed written permission of SMC
Diode Solutions.
7- The products (technologies) described in the datasheet(s) are not to be provided to any party whose purpose in their application will
hinder maintenance of international peace and safety nor are they to be applied to that purpose by their direct purchasers or any third
party. When exporting these products (technologies), the necessary procedures are to be taken in accordance with related laws and
regulations.

Products related to this Datasheet

BRIDGE RECT 1PHASE 150V 2A MBS
BRIDGE RECT 1PHASE 60V 2A MBS
BRIDGE RECT 1PHASE 80V 2A MBS
BRIDGE RECT 1PHASE 40V 2A MBS
BRIDGE RECT 1PHASE 150V 2A MBS
BRIDGE RECT 1PHASE 80V 2A MBS
BRIDGE RECT 1PHASE 60V 2A MBS
BRIDGE RECT 1PHASE 100V 2A MBS
BRIDGE RECT 1PHASE 20V 2A MBS
BRIDGE RECT 1PHASE 40V 2A MBS
BRIDGE RECT 1PHASE 100V 2A MBS
BRIDGE RECT 1PHASE 50V 2A MBS
BRIDGE RECT 1PHASE 200V 2A MBS
BRIDGE RECT 1PHASE 20V 2A MBS
BRIDGE RECT 1PHASE 30V 2A MBS
BRIDGE RECT 1PHASE 45V 2A MBS
BRIDGE RECT 1PHASE 50V 2A MBS
BRIDGE RECT 1PHASE 200V 2A MBS
BRIDGE RECT 1PHASE 250V 2A MBS
BRIDGE RECT 1PHASE 30V 2A MBS
BRIDGE RECT 1PHASE 45V 2A MBS
BRIDGE RECT 1PHASE 250V 2A MBS
BRIDGE RECT 1PHASE 20V 2A MBS
BRIDGE RECT 1PHASE 30V 2A MBS
BRIDGE RECT 1PHASE 40V 2A MBS
BRIDGE RECT 1PHASE 45V 2A MBS
BRIDGE RECT 1PHASE 50V 2A MBS
BRIDGE RECT 1PHASE 60V 2A MBS
BRIDGE RECT 1PHASE 80V 2A MBS
BRIDGE RECT 1PHASE 100V 2A MBS