Voice, Data, Video Datasheet by Klein Tools, Inc.

View All Related Products | Download PDF Datasheet
(For Protess’ionalgu (Since/1857”” ‘\
Voice/Data/Video
Tools, Testors &
Connectors
Our comprehensive line of
verification VDV products was
created to prep, connect and test
network, phone, CATV, home
theater, satellite, and security
cables for residential or
commercial systems.
@@ A®i
Cat. No. Color Levels Cable Cartridge Strip
Dimensions
Prepared Cable Overall Length Weight
VDV110-095 Yellow/Gray 2 RG59, RG6, RG6-QS,
RG7, RG11 0.3125" and 0.250" (7.94
and 6.35 mm) 5-1/4" (133.4 mm) 1.5 oz. (43 g)
VDV110-061 Yellow/Black 2 RG59, RG6, RG6-QS 0.3125" and 0.250" (7.94
and 6.35 mm) 4-19/32" (116.7 mm) 1.2 oz. (34 g)
Cat. No. Color Strips or Slits Levels Strip/Slit Dimensions Prepared Cable Overall Length Weight
VDV120-006-SEN Yellow Unshielded Twisted Pair; Shielded Twisted Pair 1 Varies by application 4-13/32" (111.9 mm) 1.3 oz. (37 g)
Coaxial Cable Cutter - CCS
Multi-functional blade optimized to cut copper-clad steel (CCS) coaxial cable
and other common wires or cables
Forged from custom, US-made steel and through-hardened, the specialized
notched blade is designed to withstand steel cable cutting
Notched blade section is optimized to easily cut common CCS coaxial cables
such as RG-59, RG-6/6Q, RG-7 and RG-11
Shears blade section is designed to cleanly cut and snip solid and stranded
copper, aluminum, UTP/STP twisted pair wires and cables
Blade geometry ensures CCS coaxial cable retains form when cut to facilitate
easy insertion into connectors and provide excellent terminations
High-leverage handles for genuine one-handed operation
Handles are plastic-coated for maximum comfort and grip
VDV600-096
Radial Stripper UTP/STP
One-step outer jacket stripping, 1-level of category 3, 5, 5e, 6, and 6a cables
Durable high-carbon steel cutting blades are ground and honed for long life
Removes the outer jacket of twisted pair cable without damaging the conductors
Strip and slit lengths may be varied to accommodate different connector requirements
Recessed cutting surface slits long runs of twisted-pair cable
Multiple nest cavities allow the removal of a wide variety of jacket materials on twisted-pair cable
Tension loop can be disengaged for thin-jacket cable
One-piece construction ensures alignment for precise stripping
Large finger loop promotes rotation during use
Adjustable set-screw prevents twisted-pair conductor insulation scoring
VDV120-006
Coax Cable Radial Strippers - 2-Level
Cat. No. VDV110-095 features two stripping cavities: one for standard size cable and one for utility
size cables. Perfect for the data installer who works with utility cable as well standard cable
Cat. No. VDV110-095 strips five different series of RG cable including:
RG6, RG6-QS, RG59, RG11 and RG7
2-level stripping in one step - 5/16" and 1/4" (7.9 mm and 6.4 mm)
Klein's sliding cable stop pre-measures cable for fast, accurate and repeatable strips
Durable high-carbon steel cutting blades automatically adjust to different cable diameters
Finger loop facilitates easy, controlled rotation
Easy debris clean-out
VDV110-095
US Patent: D688927
VDV110-061
Cat. No. Handle Color Cutting Knives Cuts Handle Type Overall Length Weight
VDV600-096 Yellow Custom Notch for CCS Coaxial Cable
Standard Shears for General Purpose RG59, RG6, RG6Q, RG7,
RG11 Twisted Pair Plastic Dipped 7-5/8" (193.7 mm) 8.4 oz. (238 g)
Coaxial Cutting Tool
Radial Strippers
Voice/Data/Video Tools, Testers & Connectors
See page 310 for additional information on warnings.
www.kleintools.com
188
VDVV wranz a vow mom ’0‘ A®31£|ZI
Cat. No. Set Contains Overall
Length
Weight
VDV100-801-SEN Dual Cartridge Radial Stripper 5.6" (143 mm) 2.4 oz. (68 g)
Cat. No. Cable Color Levels Cartridge Strip Dimensions Prepared Cable
VDV110-003-SEN RG59/RG6/RG6 QS Coaxial Cable Black 2 0.3125" and 0.250" (7.94 and 6.35 mm)
VDV120-005-SEN UTP Cable (Category 3, 5, 5e and 6) Blue 1 Variable
Cat. No. Set Contains Overall
Length
Weight
VDV110-802-SEN Radial Cartridge Stripper 5.2" (133 mm) 2.1 oz. (60 g)
Cat. No. Cable Color Levels Cartridge Strip Dimensions Prepared Cable
VDV110-003-SEN RG59/RG6/RG6 QS Coaxial Cable Black 2 0.3125" and 0.250" (7.94 and 6.35 mm)
Radial Stripper Cartridges
Designed for use with:
Dual Cartridge Radial Stripper (Cat. No. VDV100-801),
Radial Cartridge Stripper (Cat. Nos. VDV110-802)
Pre-set cutting blades for precise, accurate and efficient cable stripping
Durable high-carbon steel cutting blades are ground and honed for long life
Patented "V" notch eliminates scoring of the center conductor*
Color-coded for easy identification
Meets industry standards established by the SCTE
(Society of Cable Telecommunication Engineers)
Cartridges made from glass filled polycarbonate
for superior strength and extended durability
VDV110-004
VDV120-005
VDV110-020
VDV113-021VDV113-022
VDV110-003
VDV110-802
Cat. No. Cable Color Levels Cartridge Strip Dimensions Prepared Cable Weight
VDV110-003-SEN RG59/RG6/RG6 QS Coaxial Cable Black 2 0.3125" and 0.250" (7.94 and 6.35 mm) 0.1 oz. (2.8 g)
VDV110-004-SEN RG7/RG11 Coaxial Cable Gray 2 0.3125" x 0.250" (7.94 x 6.35 mm) 0.1 oz. (2.8 g)
VDV120-005-SEN UTP Cable (Category 3, 5, 5e and 6) Blue 1 Variable 0.1 oz. (2.8 g)
VDV110-020 Mini Coaxial Cable Green 2 0.250" x 0.250" (6.35 x 6.35 mm) 0.1 oz. (2.8 g)
VDV113-021 RG58/RG59/RG62 Coaxial Cable Green 3 0.234" x 0.234" x Variable
(5.95 x 5.95 mm x Variable) 0.1 oz. (2.8 g)
VDV113-022 RG58/RG59/RG62 Coaxial Cable Brown 3 0.109" x 0.312" x Variable
(2.76 mm x 7.92 mm x Variable) 0.1 oz. (2.8 g)
Cartridge Radial Strippers
Designed for high-volume, multiple-type cable preparation environments
Includes storage cartridge-bay
One-piece construction ensures precise stripping and never requires adjustment
Large finger loop promotes rotation during use
F-Connector "nest" assists with cable insertion
Cartridges snap in from both sides for left or right-handed operation
Durable high-carbon steel cartridge cutting blades are ground and honed for long life
Additional and replacement cartridges available
VDV100-801
Radial Strippers and Cartridges
Voice/Data/Video Tools, Testers & Connectors
See page 310 for additional information on warnings.
www.kleintools.com
189
@@ A®i
Compression Crimper - Lateral, Multi-Connector
One tool crimps most compression connectors to most coaxial cables -
Minicoax, RG58, RG59, RG62, RG6, RG6QS, RG7, and RG11
Unique cable selection wheel eliminates the need to change plunger tips,
saving time and avoids losing parts
Heavy-duty zinc die-cast chassis for durable, long lasting performance
Open design with 180˚ capture mechanism provides easy insertion,
complete compression and simple removal
User-friendly F/BNC/RCA gauge markings on tool for accurate positioning
and quick adjustments of the plunger
Integrated handle lock for easy storage
Spring loaded return increases user comfort and ease of use
Yellow and black contoured grips enhance comfort, visibility and allow quick identification
VDV211-063
Compression Crimper - Compact, Multi-Connector
Fast, reliable multiple-type compression connector installations
Crimps compression BNC, F and RCA connectors to coaxial cable
Adjustable universal plunger ensures accurate crimps on multiple types of connectors
Open design with 180˚ capture mechanism provides easy insertion, complete
compression and simple removal of cable and connector
User-friendly F/BNC/RCA gauge markings on tool for accurate positioning and
quick adjustments of the plunger
Compact tool with integrated handle lock for easy storage
Spring loaded return increases user comfort and ease of use
Yellow contoured grips enhance comfort, visibility and allow quick identification
Steel body with chrome finish resists corrosion and extends tool life
VDV211-048
Compact, F-Connector
Fast, reliable F-connector installation tool
Steel body with black-oxide finish for corrosion resistance and durability
Fixed plunger allows quick, easy insertion and removal of cable and connector
Fixed plunger accepts many common F-connector compression fittings
Compact tool with integrated handle lock
Yellow and black grips enhance comfort, visibility, and allow quick identification
Spring loaded return increases user comfort and ease of use
VDV212-008
Cat. No. Color Type Cable Type Connectors Overall Length Weight
VDV211-063 Yellow/Black Compression Crimper Coaxial BNC, F, RCA 6-1/4" (158.8 mm) 1.2 lbs. (0.54 kg)
Cat. No. Color Type Cable Type Connectors Overall Length Weight
VDV211-048 Yellow/Chrome Compression Crimper Coaxial BNC, F and RCA 5-19/32" (142.1 mm) 8.0 oz. (227 g)
Cat. No. Color Type Cable Connectors Overall Length Weight
VDV212-008-SEN Yellow/Black Compression Crimper Coaxial Common F Connectors 5-19/32" (142.1 mm) 9.8 oz. (278 g)
C
onnector markings
for quick adjustments.
C
onnector markings
for quick adjustments.
Coaxial Connector Crimp Tools
Voice/Data/Video Tools, Testers & Connectors
See page 310 for additional information on warnings.
www.kleintools.com
190
A®31£|ZI
Compact Ratcheting Modular Crimper
All-inclusive tool cuts, strips and crimps voice and data cables
Cuts and strips CAT6, CAT5e, CAT3 and flat-satin voice cables
Crimps 4, 6 and 8 position modular connectors
Heavy-duty ratchet ensures complete termination
Direct lateral crimp action provides more even,
precise contact termination across all pins
Compact, ergonomic design for natural, single-hand operation
About 40% smaller than other crimpers for easy storage
Quick reference connector wiring diagrams provided on the tool
and downloadable to your mobile device
VDV226-107
Cat. No. Color Cuts & Strips Crimps Connectors Position/Pair/Conductors Overall Length Weight
VDV226-107 Yellow/Black STP/UTP Data Cable Flat Satin Phone
Cable 28 - 22 AWG (0.08 - 0.34 mm²) RJ11, RJ12 and RJ45 6-Position, 2 Pair/4-Conductor;
6-Position, 3-Pair/6-Conductor;
8-Position, 4-Pair/8-Conductor
5-1/4" (133.4 mm) 11.2 oz. (318 g)
Heavy-duty
ratchet
Ratcheting Modular Crimper/Stripper
Fast, reliable modular-crimp connector installation for voice and data applications
All-in-one tool, cuts, strips and crimps paired-conductor cables (round STP/UTP
and flat-satin phone cable)
Crimps 4, 6, and 8 position modular connectors (RJ22, RJ11/RJ12 and RJ45)
Crimping dies are precision ground from high-carbon steel
Ratchet safety-release and a blade-guard on cutting and stripping knives reduce risk of injury
Full-cycle ratchet mechanism prevents the release of the connector prior to full compression
Yellow and black grips enhance comfort, visibility, and allow quick identification
Not for use with AMP
®
connectors
Replacement blade set available (Cat. No. VDV999-064)
VDV226-011
Long-Nose Pliers - Connector Crimping
Crimps UR/UY/UG insulation displacement connectors (IDC) - Scotchlok
®
type connectors
Grooved jaws for wire wrapping, looping and twisting
Cleanly strips 23 AWG and 24 AWG wire
Hot-riveted joint ensures smooth action and no handle wobble
Induction-hardened cutting surface for long life
VDV026-049
Cat. No. Overall Length Jaw Length Jaw Width Jaw Thickness Knife Length Point Diameter Handle Finish Handle Color Weight
VDV026-049 6-51/64"
(172.6 mm) 2" (50.8 mm) 45/64" (17.9 mm) 3/8" (9.5 mm) 7/16" (11.1 mm) 0.095" x 0.125"
(2.41 mm x 3.17 mm) Plastic Dipped Yellow 4.5 oz. (128 g)
Scotchlok® is a registered trademark of 3M Corporation.
Cat. No. Color Cuts & Strips Crimps Connectors Position/Pair/Conductors Overall Length Weight
VDV226-011-SEN Yellow/Black STP/UTP, Flat Satin Phone Cable,
and 22-28 AWG (0.08 - 0.34 mm²) RJ11, RJ12, RJ22, and RJ45 4-Position, 1-Pair/2-Conductor,
4-Position, 2-Pair/4-Conductor
6-Position, 2-Pair/4-Conductor,
6-Position, 3-Pair/6-Conductor,
8-Position, 4-Pair/8-Conductor
7-1/2" (190.5 mm) 11.3 oz. (320 g)
AMP® is a registered trademark of TYCO, Inc.
Twisted Pair Crimp/Strip Tools
UG IDCUR IDC UY IDC
Voice/Data/Video Tools, Testers & Connectors
See page 310 for additional information on warnings.
www.kleintools.com
191
vanmrnaI 003300. “EU ®®Q mag
Punchdown Screwdriver Multi-Tool
Terminate and cut wire in one step with 110/66 combination cut-type punchdown
blade with precision ground cutting edge
Non-impact wire termination
Machine-tooled steel bits for superior strength
Heavy-duty blade barrel provides storage for bits
Bayonet-style (twist & lock) socket accepts most manufacturers' punchdown blades
Cushion-Grip handle for greater torque and enhanced comfort
Tip-Ident™ for quick identification of tool
Two Phillips screwdriver tips: #1 and #2
Two slotted screwdriver tips: 3/16" and 1/4"
Two nut drivers: 1/4" and 3/8"
One hex key: 3/8"
VDV001-081
US Patent: 8856994
#1 #2 3/16" 1/4"
1/4" 3/8" 3/8"
Cushion-Grip Impact Punchdown Tools
4-piece tool kit for complete termination of 110/66 panels, cross-connect systems and wall jacks
Cushion-Grip Impact Punchdown Tool (VDV427-821) includes a "Hi/Lo" impact functionality for
adjustable compression force on various wire gauges, blocks and jacks
The punchdown tool also has an integrated, extra-long shaft for reaching into bulky/crowded
blocks and a heavy-duty metal collar for strength and longevity
A unique Cushion-Grip handle reduces hand fatigue and provides superior comfort when using
the punchdown tool
Pick-up, separate or remove wires, small components, covers or debris from panels, blocks or
jacks with the Wire Pick (VDV327-103)
The Wire Pick body is made of non-conductive material to prevent shorts. It also has a metal
hook end and a non conductive spudger end
The Dura-Blade 110/66 Cut Combination Punchdown Blade (VDV427-104) is manufactured
using a metal injecting molding (MIM) technology for better quality, durability and performance
The blade has both 110 and 66 cut/terminate edges for clean, accurate wire insertion and
trimming. It is compatible with most bayonet style (twist & lock) socket punchdown tools
The kit-exclusive Multi-Pocket Pouch has separate compartments to store tools, a metal belt clip
and a reinforced puncture-resistant bottom
VDV427-822
US Patent: D718585
Cat. No. Set Contains Overall Length Weight
VDV427-822 9.125" (232 mm) 14.9 oz. (422 g)
Cat. No. Description Blade Configuration End 1 Blade Configuration End 2
VDV427-821 Cushion-Grip Impact Punchdown Tool w/Dura-Blade™ 110 Terminate and Cut 66 Terminate and Cut
VDV327-103 Wire Pick Hook Spudger
VDV427-104 Dura-Blade™ 110/66 Cut Punchdown Blade 110 Terminate and Cut 66 Terminate and Cut
kit exclusive Multi-pocket pouch with reinforced puncture-resistant bottom
*Items also sold separately
Cat. No. Color Included Bits/Blades Finish Overall Length Weight
VDV001-081 Yellow/Black 66/110 Terminate and Cut, #1 and #2 Phillips, 3/16" (4.8 mm) and
1/4" (6.4 mm) Slotted, 1/4" and 3/8" Nut Driver, 3/8" Hex-Key Chrome 8" (203.2 mm) 9.4 oz. (266 g)
Punchdown Tools & Accesories
Voice/Data/Video Tools, Testers & Connectors
See page 310 for additional information on warnings.
www.kleintools.com
192
vaazram m: .* (2351': 9 629 ® ® E] 1r ‘2?
Punchdown Multi-Tool with 110/66 Blade
Patented locking impact mechanism allows non-impact operation and sure driving with a
variety of optional WorkEnds™ driver bits
Terminate and cut wire in one step with included precision ground combination 110/66 blade
Integrated hook and spudger for fast, easy manipulation of wire and small components
Selectable (Hi/Low) impact-force settings
Spring loaded for fast, low effort seating and terminating
Dual material contoured chassis provides greater control and enhances comfort
Blade storage compartment with spring loaded locking mechanism
Color-coded yellow on the cut side of the tool
Hook and spudger neatly and compactly store in the chassis, out of the way when not in use
Induction-hardened high-carbon steel for durability and long life
Cat. No. VDV427-807 Includes WorkEnds™ Kit with WorkEnds™ adapter, reach extension, and
4 driver bits (#1 and #2 Phillips and 3/16" and 1/4" Slotted) in a convenient carrier
Replacement blades/accessories available
VDV427-807
Impact Punchdown Tools
Terminate cable in variety of cross-connect panels, blocks and keystone jacks
Spring loaded for fast, low effort seating and terminating
Selectable (Hi/Low) impact-force settings
Rubber finger grips and boot provide greater control and enhanced comfort
Blade storage compartment with spring loaded locking mechanism
Bayonet style (twist & lock) socket accepts most manufacturers' tools and blades
Induction-hardened high-carbon steel for durability and long life
Replacement blades available
VDV427-800
Cat. No. Set Contains Overall Length Weight
VDV427-800-SEN Impact Punchdown Tool, Combo 66/110 Type 7" (177 mm) 5.7 oz. (162 g)
Cat. No. Color Blade Configuration End 1 Blade Configuration End 2
VDV427-013 Yellow/Black
VDV427-104 Chrome 110 Terminate and Cut 66 Terminate and Cut
Cat. No. Set Contains Overall Length Weight
VDV427-805-SEN Impact Punchdown Tool 110 Type 7.1" (180 mm) 5.6 oz. (158.7 g)
Cat. No. Color Blade Configuration End 1 Blade Configuration End 2
VDV427-013 Yellow/Black
VDV427-015-SEN Black 110 Terminate 110 Terminate and Cut
Dura-Blade 110/66 Cut Combination Punchdown Blade
Dura-Blade™ is manufactured using metal injecting molding (MIM) technology for better quality, durability and performance
Precise cutting-edge for clean, accurate wire insertion, termination and trimming
Dual 110 and 66 cut and terminate ends for versatility
Easy blade insertion with bayonet-style (twist & lock) form factor
Compatible with most bayonet style (twist & lock) socket punchdown tools
See our Cushion-Grip Impact Punchdown Tool Kit (VDV427-822) for everything required to install and maintain 110 and 66
panels, cross-connect systems and wall jacks
Cat. No. Color Blade Configuration End 1 Blade Configuration End 2 Overall Length Weight
VDV427-104 Chrome 110 Terminate and Cut 66 Terminate and Cut 2-13/64" (56.0 mm) 0.6 oz. (17 g)
VDV427-104
Cat. No. Set Contains Overall Length Weight
VDV427-807 Punchdown Multi-Tool with 110/66 Blade & WorkEnds 7.88" (200 mm) 7.5 oz. (213 g)
Cat. No. Color Blade Configuration End 1 Blade Configuration End 2
VDV427-104 Chrome 110 Terminate and Cut 66 Terminate and Cut
VDV770-050 Proprietary Magnetic Hex 1/4" Female Hex
VDV427-015-SENVDV427-104
Punchdown Tools & Accesories
Voice/Data/Video Tools, Testers & Connectors
See page 310 for additional information on warnings.
www.kleintools.com
193
— o A®RQ ®®Q
Punchdown Accessories
Blades compatible with Klein
®
punchdown tools and
other bayonet style (twist & lock) socket tools
Precision ground cutting-edge for clean, precise wire termination (depending on blade type)
Terminate, and adjust cable in variety of cross-connect panels,
blocks and keystone jacks
Induction-hardened high-carbon steel blades for durability and long life
Reversible blades with termination/cutting ends and
termination only ends (depending on blade type)
WorkEnds™ Kit converts the Punchdown Multi-Tool chassis
(Cat. No. VDV427-047) into a multi-bit driver
Wire Pick (Cat. No. VDV327-103) is a professional
pick/probe/spudger for precise maintenance of
wires on blocks or jacks
VDV427-016
VDV327-103
VDV770-050
VDV427-015
Ratcheting Crimper Frame
Professional CATV, electrical, home theater, satellite and security system ratcheting
crimper frame with optional dies is perfect for fast, reliable connector installations
Full-cycle ratchet action assures a complete, precise crimp every cycle
Preset tension for optimum performance
Ratchet mechanism is designed to prevent the release of the connector prior to full compression
Safety crimp release helps eliminate rejected terminations due to incorrect positioning
Steel body with black-oxide finish for corrosion resistance and durability
Thumb-screws secure die-sets for quick, easy changes
Optional, quick interchangeable die sets thumb and Phillips screw set available (see table)
VDV200-010
Cat. No. Overall Length Weight
VDV200-010 8-3/4" (222.3 mm) 1.2 lbs. (0.54 kg)
Coaxial Hex-Crimp Die Sets
Cat. No. Die Set Nest Dimensions
VDV999-033 Replacement
Screw Set
(Thumb and
Phillips)
N/A
VDV212-034 CATV F
Connectors
RG59 RG6
0.255",
0.320",
0.350"
6.48 mm,
8.13 mm,
8.89 mm
VDV205-035 Insulated
Terminals,
AWG 10-22
AWG 22 - 18/
16 - 14/
12 - 10
DIN 0.5 - 1.0/
1.5 - 2.5/
4 - 6 mm²
VDV205-036 Non-Insulated
Terminal or
Open Barrel
Terminal,
AWG 10-20
AWG 20 - 18/
16 - 14/
12 - 10
DIN 0.5 -
1.5 - 2.5/
4 - 6 mm²
Cat. No. Die Set Nest Dimensions
VDV211-037 RG58
RG59
RG6
RG62
0.256", 0.319",
0.068", 0.213"
6.50 mm,
8.10 mm,
1.73 mm,
5.41 mm
VDV211-038 RG58
RG59
RG6
RG62
0.256",
0.068",
0.213"
6.50 mm,
1.73 mm,
5.41 mm
VDV205-039 Pin Terminal
Insulated or
Non-Insulated
Ferrules,
AWG 12-22
AWG 22/20/
18/16/14/12
DIN 0.5/0.75/
1.0/ 1.5/2.5/
4 mm²
VDV201-040 RG58
RG59
RG62
RG174
Fiber Optic
0.043", 0.068",
0.100", 0.137",
0.213", 0.255",
1.09, 1.73,
2.54, 3.48,
5.41, 6.48 mm
Cat. No. Die Set Nest Dimensions
VDV211-041 RG58
RG59
RG6
RG62
0.255", 0.213",
0.098", 0.068",
0.321"
6.48 mm,
5.41 mm,
2.49 mm,
1.73 mm,
8.15 mm
VDV201-042 RG174
RG179
Belden 8218
and Fiber
Optic
0.042", 0.068",
0.078", 0.128",
0.151", 0.178",
1.07, 7.73,
1.98, 3.25,
3.84, 4.52 mm
VDV211-043 RG8
RG11
RG174
RG179
RG213
0.100"/0.128"/
0.429"
2.54/3.25/
10.90 mm
VDV205-044 Non-Insulated
Terminal,
AWG 8-18
AWG 18 - 16/
14/ 12 - 10/ 8
DIN 0.75 - 1.5/
2.54/ 4 - 6/
10 mm²
Cat. No. Description Color Blade Configuration End 1 Blade Configuration End 2 Overall Length Weight
VDV327-103 Wire Pick Yellow hook spudger 7-1/4" (184.2 mm) 0.1 oz. (2.8 g)
VDV427-015-SEN Punchdown Tool Blade 110 Type Black 110 Terminate 110 Terminate and Cut 2-3/32" (53.2 mm) 0.5 oz. (14 g)
VDV427-016-SEN Punchdown Tool Blade 66 Type Black 66 Terminate 66 Terminate and Cut 2-19/64" (58.3 mm) 0.6 oz. (17 g)
VDV427-104 Dura-Blade™ 110/66 Cut Punchdown Blade Chrome 110 Terminate and Cut 66 Terminate and Cut 2-13/64" (56.0 mm) 0.6 oz. (17 g)
VDV770-050 WorkEnds Kit Proprietary Magnetic Hex 1/4" Female Hex 3013/64" (81.4 mm) 1.4 lbs. (0.64 kg)
WorkEnds™ Kit is only compatible with VDV427-047, VDV427-806 and VDV427-807.
NOTE
: Use caution when tightening thumb screws to prevent thread damage/stripping and hand tighten only; do not
over-tighten the thumb screws. Over-tightening thumb-screws can damage the tool and/or die set.
Punchdown Tools & Accesories
Crimp Tool and Die Sets
Voice/Data/Video Tools, Testers & Connectors
See page 310 for additional information on warnings.
www.kleintools.com
194
A®31£|ZI
Universal Compression Connectors
Fit all manufacturers'
diameter variations
within a cable series
Fit difficult to work
with multi-shield and
plenum cables
For indoor use only
VDV813-616
BNC
RG59
VDV813-607
BNC
RG6-RG6Q
VDV812-615
F
RG59
VDV812-606
F
RG6-RG6Q
Standard Compression Connectors
Full ferrule design
Solid brass construction with
nickel-plated finish
Best choice for outdoors
Great for satellite dishes
VDV812-623
Push-On Connectors
Patented, tool-less, easy grip design
Fits most major brands
For indoor use only
VDV812-627
F-Splice Adapter 3 GHz
Patented gripping mechanism for
optimal signal strength
VDV814-609
Cat. No. Description Package Quantity
VDV814-609 F-Splice Adapter 3 GHz 10
Cat. No. Connector Type Cable Type Package Quantity
VDV812-615 F-Connector RG59 10
VDV812-618 F-Connector RG59 50
VDV812-606 F-Connector RG6/6Q 10
VDV812-612 F-Connector RG6/6Q 50
VDV813-616 BNC Connector RG59 10
VDV813-619 BNC Connector RG59 35
VDV813-607 BNC Connector RG6/6Q 10
VDV813-613 BNC Connector RG6/6Q 35
Cat. No. Connector Type Cable Type Package Quantity
VDV812-623 F-Connector RG6 10
VDV812-624 F-Connector RG6 50
Cat. No. Connector
Type
Crimping
Type
Cable
Type
Package
Quantity
VDV812-627 F-Connector Push-on RG6/6Q 10
Coaxial Cable Connectors
Universal Standard
Connector Type F-Connector BNC-Connector F-Connector
Crimping Type Compression Compression Compression
Cable Type:
RG59
• •
RG6
• •
RG6 QUAD SHIELD
• •
Universal Sleeve
• • •
Outdoor Use
Cat. Nos:
Pack Size: 10 VDV812-615 VDV812-606 VDV813-616 VDV813-607 VDV812-623
Pack Size: 35 VDV813-619 VDV813-613
Pack Size: 50 VDV812-618 VDV812-612 VDV812-624
Klein Crimping Tools VDV211-063, VDV211-048 VDV211-063, VDV211-048, VDV212-008-SEN
Installs up to
5x faster!
Patented universal sleeve design
provides excellent holding power
and signal strength.
Klein Tools' Universal Compression Connector
Full ferrule
Compact ferrule
Voice/Data/Video Tools, Testers & Connectors
See page 310 for additional information on warnings.
www.kleintools.com
195
52¢. 3': ‘i‘ WE A
VDV826-628
(CAT 5 / CAT 5e)
6P4C 6P6C
VDV826-600
RJ11 Telephone Plugs
6 position 4 contact for 1 or 2 line telephones
6 position 6 contact for 1, 2 or 3 line telephones
Insulation Displacement Connectors
Insulation displacement connector to add or terminate a telephone line
Gel-filled for moisture resistance
RJ45 Modular Data Plugs
8 position 8 contact
For solid or stranded conductors
VDV826-603
(CAT 6)
VDV826-605
3 wire (26-19 AWG)
VDV826-604
2 wire (26-22 AWG)
Cat. No. Connector
Type
Position &
Contacts
Connector
Color
Package
Quantity
VDV826-604 UY 2P2C Yellow 25
VDV826-605 UR 3P3C Red 25
Cat. No. Connector Type Cable Type Connector Color Package Quantity
VDV826-628 RJ45 CAT 5/CAT 5e Clear 10
VDV826-602 RJ45 CAT 5/CAT 5e Clear 50
VDV826-611 RJ45 CAT 5/CAT 5e Clear 100
VDV826-603 RJ45 CAT 6 Clear 25
Cat. No. Connector
Type
Position &
Contacts
Connector
Color
Package
Quantity
VDV826-601 RJ11 6P4C Clear 25
VDV826-600 RJ11 6P6C Clear 25
Twisted Pair Connectors
Connector Type UY UR RJ11 RJ11 RJ45
Position & Contacts 2P2C 3P3C 6P4C 6P6C 8P8C
Connector Design 1-Piece 1-Piece 1-Piece 1-Piece 1-Piece 3-Piece
Gold Plating Thickness (micro-inch) 50μ" 50μ" 50μ" 50μ"
Cable Type:
CAT 3
••••
CAT 5
CAT 5e
CAT 6
Solid Conductor Wire
••••••
Stranded Conductor Wire
• •
Connector Color Yellow Red Clear Clear Clear Clear
Cat. No.
Pack Size: 10 VDV826-628
Pack Size: 25 VDV826-604 VDV826-605 VDV826-601 VDV826-600 VDV826-603
Pack Size: 50 VDV826-602
Pack Size: 100 VDV826-611
Crimping Type IDC Modular Plug Connector
Klein Crimping Tools D234-6, D234-6C, VDV026-049 VDV226-011-SEN, VDV226-107
Klein's data and telephone plugs are professional-grade and
deliver consistent, reliable performance.
They feature thick 50 micro-inch gold plating on the contact plates,
three-pronged solid and stranded wire contacts, and durable connector housings.
Expect a sure connection each and every time.
Voice/Data/Video Tools, Testers & Connectors
See page 310 for additional information on warnings.
www.kleintools.com
196
WW 5,: 2m! A®31£|ZI
Voice/Data/Video Tool Kits
VDV ProTech Kits
For data and coaxial
cable installations
Cat No. Product Description VDV026-831 VDV011-832 VDV001-833
VDV000-133
VDV ProTechTM
Transport
Lightweight tool case with 12 organizational
compartments for small parts and a large,
open section to hold hand tools
●●●
VDV826-600
Telephone Plug -
RJ11 - 6P6C
Thick 50 micro-inch gold-plated and
3-pronged contacts with durable
housing – for 1, 2 or 3 line telephones
25 pack
25 pack
VDV826-603
Modular Data Plug –
RJ45 - CAT6
Thick 50 micro-inch gold-plated and
3-pronged contacts with durable housing –
8 position, 8 contact 3-piece design for
solid and stranded wire
25 pack
25 pack
VDV826-628
Modular Data Plug –
RJ45 - CAT5e
Thick 50 micro-inch gold-plated and 3-pronged
contacts with durable housing – 8 position,
8 contact for solid or stranded wire
10 pack (x2)
10 pack (x2)
VDV812-606
Universal F
Compression
Connector – RG6/6Q
Patented universal sleeve technology installs
up to 5X faster and fits all diameter variations
of RG6/6Q cable
10 pack (x2)
10 pack (x2)
VDV812-615
Universal
F Compression
Connector – RG59
Patented universal sleeve technology installs
up to 2X faster and fits all diameter variations
of RG59 cable
10 pack
10 pack
VDV812-623
F Compression
Connector – RG6
All metal construction with dual O-ring to
seal out moisture – satellite provider approved
10 pack (x2)
10 pack (x2)
VDV813-607
Universal BNC
Compression
Connector – RG6/6Q
Patented universal sleeve technology
installs up to 5X faster and fits all diameter
variations of RG6/6Q cable
10 pack
10 pack
VDV813-616
Universal BNC
Compression
Connector - RG59
Patented universal sleeve technology
installs up to 2X faster and fits all diameter
variations of RG59 cable
10 pack
10 pack
2100-8
Free-Fall Snip –
Stainless Steel
Stainless steel blades maintain blade
durability and sharpness when cutting
19 and 23 AWG wire
● ●
VDV226-107
Compact Ratcheting
Modular Crimper
All inclusive tool cuts, strips and crimps
data cables and modular data plugs
● ●
VDV211-048
Compression
Crimper – Compact,
Multi-Connector
Crimps compression (F, BNC, RCA)
connectors to coaxial cable
VDV211-063
Compression
Crimper-Lateral,
Multi-Connector
One tool crimps most compression (F, BNC,
RCA) connectors to most coaxial cables
including Mini-Coax, RG58, RG59, RG62,
RG6Q, RG7 and RG11
VDV110-061
Coax Cable Stripper –
2-Level, Radial
Provides one step, two-level stripping:
5/16" (7.9 mm) and 1/4" (6.4 mm)
● ●
63020
Multi-Cable Cutter
Klein-KurveTM
Cutter has a wide range of blades designed to
cut various types of cable including solid and
stranded copper wire, RG-59, RG6Q and
RG-62 coaxial cable as well as other conductors
VDV600-096
Coaxial
Cable Cutter – CCS
Cutter features a custom notch for CCS coaxial
cable and standard shears for general purpose
of cable including RG59, RG6, RG6Q
RG7, RG11 and Twisted pair copper wire.
VDV026-831 VDV011-832 VDV001-833
Voice/Data/Video Tools, Testers & Connectors
See page 310 for additional information on warnings.
www.kleintools.com
197
Coax Installer Starter Kit-F-Connectors
Includes the tools needed to prepare and connect F-connectors
Durable nylon tool pouch designed specifically for
F-connector installation tools
Additional pocket holds a screwdriver or
common AA battery flashlights
Pouch includes a closeable pocket that will hold up to 25
compression F-connectors (F-connectors not included)
Tunnel-loop accommodates up to 2" belt
Cat. No. Kit Contains Weight
VDV012-811 1.4 lbs. (0.64 kg)
Cat. No. Description
63020 Multi-Cable Cutter Klein-Kurve®
VDV110-802-SEN Radial Cartridge Stripper
VDV212-008-SEN Compression Crimper Compact, F-Connector
kit exclusive 5-pocket nylon tool pouch plus closeable consumables pocket
VDV012-811
LAN Installer Starter Kit - Modular
Includes the tools needed to prepare,
connect and test modular cables
Durable nylon tool pouch designed specifically
for modular plug installation tools
Two additional pockets hold a screwdriver and common AA
battery flashlights
Pouch includes a closeable pocket that will hold up to
25 RJ45 plugs (RJ45 plugs not included)
Tunnel-loop accommodates up to 2" belt
VDV026-812
Cat. No. Kit Contains Weight
VDV026-812 1.5 lbs. (0.68 kg)
Cat. No. Description
2100-8 Free-Fall Snip Stainless Steel
VDV226-011-SEN Ratcheting Modular Crimper/Stripper
VDV526-052 LAN Scout Jr. Tester
98554 Fine Point Permanent Markers
kit exclusive 5-pocket nylon tool pouch plus closeable consumables pocket
LAN Installer Starter Kit - Punchdown
Includes the tools needed to prepare and connect
66 type and 110 type punchdown terminal blocks
Durable nylon tool pouch designed specifically for
punchdown installation tools
Two additional pockets hold a screwdriver and
common AA battery flashlights
Tunnel-loop accommodates up to 2" belt
VDV027-813
Cat. No. Kit Contains Weight
VDV027-813 14.1 oz. (399 g)
Cat. No. Description
2100-8 Free-Fall Snip Stainless Steel
VDV427047 PUNCHDOWN MULTI-TOOL CHASSIS
VDV427-015-SEN Punchdown Tool Blade 110 Type
VDV427-104 Dura-Blade™ 110/66 Cut Punchdown Blade
98554 Fine Point Permanent Markers
kit exclusive 4-pocket nylon tool pouch
Voice/Data/Video Tool Kits
Voice/Data/Video Tools, Testers & Connectors
See page 310 for additional information on warnings.
www.kleintools.com
198
WARNING: Do NOT use on energized circuits or cabling systems.
A®31£|ZI . , , ,au
Coax Installation & Test Kit
Includes tools needed to prepare, connect and test coax cables
Coax Cable Stripper 2-Level, Radial: Designed for easy single operation cable preparations
Compression Crimper Compact F-Connector: Crimps compression F-connectors to coaxial
cable quickly and reliably
Coax Explorer™ Tester: Compact tool tests and verifies coaxial cable connections
(good/open/short)
Universal F-Compression Connectors - RG6 / RG6-QS: Patented universal sleeve
connectors install up to 5X faster
Cat. No. Kit Contains Weight
VDV002-818 1.1 lbs. (0.50 kg)
Cat. No. Description
VDV212-008-SEN Compression Crimper Compact, F-Connector
VDV110-061 Coax Cable Stripper 2-Level, Radial
VDV512-057 Coax Explorer Tester
VDV812-606 Universal F Compression Connector RG6/6Q Pk 10
VDV002-818
Coax Push-On Connector Installation & Test Kit
Includes tools needed to prepare, connect and test push-on coax cables
Coax Cable Stripper 2-Level, Radial: Designed for easy single operation cable preparations
Coax Explorer™ Tester: Compact tool tests and verifies coaxial cable connections
(good/open/short)
Push-On F-Connectors - RG6 / RG6-QS: Tool-less, patented cable grip design for easy
installation and strong hold
VDV002-820
Cat. No. Kit Contains Weight
VDV002-820 4.5 oz. (128 g)
Cat. No. Description
VDV110-061 Coax Cable Stripper 2-Level, Radial
VDV512-057 Coax Explorer Tester
VDV812-627 F Connector RG6/6Q Male Pk 10
Modular Installation Kit
Includes tools needed to prepare and connect modular cables
Ratcheting Modular Crimper/Stripper: All-in-one tool cuts, strips and crimps
paired-conductor cables (RJ11 / RJ12, RJ22, RJ45)
Modular Data Plug - RJ45 - CAT5e: Thick 50 micro-inch gold plating and
3-pronged contacts with durable housing - 8 position, 8 contact for data cables
Telephone Plug - RJ11 - 6P6C: Thick 50 micro-inch gold plating and 3-pronged
contacts with durable housing - for 1, 2 or 3 line telephones
VDV226-817
Cat. No. Kit Contains Weight
VDV226-817 12.2 oz. (345 g)
Cat. No. Description
VDV226-011-SEN Ratcheting Modular Crimper/Stripper
VDV826-628 Modular Data Plug, RJ45, CAT5e 10 Pk
kit exclusive Telephone Plug - Rj11 - 6P6C (10 pack)
Voice/Data/Video Tool Kits
Voice/Data/Video Tools, Testers & Connectors
See page 310 for additional information on warnings.
www.kleintools.com
199
WARNING: Do NOT use on energized circuits or cabling systems.
tr r 5 £9 I «fly H # «a Auggnflfi aeg _. CE
VDV501-829
VDV Commander Test-n-Map Remote Kit
Maximize your VDV Commander™ with single-step Test-n-Map™ Remotes
Test, map and identify a location in a single step
Cuts testing and identification time in half
Test and identify up to eight locations at once
Cat. No. Test-n-Map™
Remotes
Coax
F-Adapters
RJ45 jumper test
cable
RJ11/RJ12 jumper
cable
Verification
Cables
Weight
VDV770-834 7 8 (8) 9” (228.6 mm) (2) 9" (228.6 mm) 1 23.0 oz.
(652 g)
VDV770-834
Tester sold separately
VDV Commander
VDV Commander™ Series locates, tests and measures
coaxial, data (RJ45) and telephone (RJ11) cables
Measure cable length and distance to a fault with
Time Domain Reflectometry (TDR) technology
Locate and identify cables with location ID remotes,
Test-n-Map™ remotes, Link Light and Tone Generator*
Detect, identify and test Power over Ethernet (PoE)
Perform active network (Ethernet) testing
Save up to 256 cable or network tests and export to print reports
Cat. No. VDV501-828: 1 Commander™ tester • Test-n-Map™ Remote #1 • 5 LanMap™
ID Remotes • 5 CoaxMap™ ID remotes • 1 test cable each for USB, RJ12 and
RJ45 • 1 coax adapter • carrying case
Cat. No. VDV501-829: 1 Commander™ tester • Test-n-Map™ Remote #1 • 1
PROBEplus Tone Tracing Probe • 20 LanMap™ ID Remotes • 20 CoaxMap™ ID
remotes • 1 test cable each for USB, RJ12 and RJ45 • 1 coax adapter • carrying case
VDV501-828
Cat. No. Batteries Battery Life Height Width Depth Weight
VDV501-828 6 AA Alkaline
Included 20 Hours Active
10 Years Standby 6-51/64"
(172.6 mm) 3-19/32"
(91.3 mm) 1-27/32"
(46.9 mm) 12.0 oz.
(340 g)
VDV501-829 Commander:
6 AA Alkaline
Included;
Probe:
1 9V Alkaline
Included
Commander:
20 Hours Active
10 Years Standby,
Probe: 25 Hours Active
4 Years Standby
6-51/64"
(172.6 mm) 3-19/32"
(91.3 mm) 1-27/32"
(46.9 mm) 12.0 oz.
(340 g)
*Functionality requires analog probe VDV500-060 (included with Cat. No. VDV501-829)
Voice/Data/Video Test & Measurement
Features
RJ-45 8-Wire Cables
F-connector Coaxial Cables
Telephone Cables
with adapter
Wiremap
Open Fault
Short Fault
Miswire Fault
Split-Pair Fault
Pass
TIA-568A/B & Crossover/Uplink
Active Ethernet
Detects link speed and capabilities to 1 Gbps
Single-End Cable Testing
Test-n-Map™ Remote (Two End Testing)
Test and Indentify location in one step with remote
supports
up to 8
PoE
Power Over Ethernet Testing
TDR
Time Domain Reflectometry
Length Measurement Method
Measures Cable Length
1500 ft. /
457 m
±(5% + 1 Ft.)
±(5% + 0.3 m)
Accuracy/ Measurement Resolution
Link Light
ID
Cable Identification
supports
up to 20
S
Shield Detection
Voltage Warning
Low Battery Indicator
Store Test Results
256
Print / Export Custom Reports
Multiple-style Tone Generator*
Down to Single Conductor/Pair/Cable
4
Color LCD Display 2.7
"
Multiple Languages
ENG · ESP · FRA
Ft./m Imperial or Metric Results
Apo Auto Power Off
Customizable Setup
USB interface (for PC connection)
MICRO
Upgradable Firmware
(via internet download & pc connection)
Voice/Data/Video Tools, Testers & Connectors
See page 310 for additional information on warnings.
www.kleintools.com
200
WARNING: Do NOT use on energized circuits or cabling systems.
A C6 3. 33 23 J‘J‘ «(a A®§fi3lll
Voice/Data/Video Test & Measurement
VDV Scout
TM
Pro 2
VDV ScoutTM
Pro 2
LT
Features
VDV501-823
VDV501-824
VDV501-825
VDV501-826
Tests RJ45
8-wire cables
Tests RJ11/12
6-wire cables
Tests F-connector
coaxial cables
Continuity
testing
Pass
TIA-568A/B &
crossover/uplink
Wiremap
Detects
open faults
Detects
short faults
Detects
miswires
Detects
split pairs
Measures
cable length
Test-n-MapTM
Remotes
Supports
up to 8
Supports
up to 8
ID
Twisted-pair (RJ45)
cable ID location
remotes
Supports
up to 19
Supports
up to 19
Coaxial F-connector
cable ID location
remotes
Supports
up to 19
Supports
up to 19
Multiple-style
Tone Generator 4 Tones 4 Tones
Low battery
indicator
Voltage
warning
S
Shield
detection
Apo
Auto
power off
VDV501-825
VDV501-826
VDV501-823
VDV ScoutTM Pro 2 Series
VDV501-824
Test-n-Map
Remote Kit Compatibility Chart
Cat. No. Description Kit No. Button Color Compatibility
VDV501-098 VDV Scout™ Pro 2 Tester VDV501-823, VDV501-824
YES
VDV501-108 VDV Scout™ Pro 2 LT Tester VDV501-825, VDV501-826
YES
VDV501-053 VDV Scout™ Pro Tester VDV501-809
NO
Maximize your VDV ScoutTM Pro
with Test-n-MapTM Remotes
Test, map and identify a location in a single step
Cuts testing and identification time in half
Test and identify up to eight locations at once
VDV501-824, VDV501-825
and VDV501-826 Test-n-MapTM
Self Storing Remote
VDV501-823
Self Storing Remote
Top View: RJ45, RJ11/12
and F-connector ports
Voice/Data/Video Tools, Testers & Connectors
See page 310 for additional information on warnings.
www.kleintools.com
201
WARNING: Do NOT use on energized circuits or cabling systems.
IS A@
VDV Scout Pro 2 Series
Tests continuity on voice (RJ11/12), data (RJ45) and video (F-connector) connections
Locates cable runs to wall outlets with location ID remotes
Compatible with single-step Test-n-Map™ Remotes
Supports multiple tones and control of pins carrying tone with integrated tone generator
Measures cable length in feet or meters (LT models only)
Requires analog tone probe — sold
separately
VDV501-824
Voice/Data/Video Test & Measurement
Items Included
VDV Scout
TM
Pro 2
Tester Kit
VDV Scout
TM
Pro 2 Tester
& Test-n-MapTM Remote Kit
VDV Scout
TM
Pro 2 LT
Tester & Remote Kit
VDV Scout
TM
Pro 2 LT Tester
& Test-n-MapTM Remote Kit
VDV Scout
TM
Pro 2
Test-n-Map
TM
Remote Kit
Cat.No.
VDV501-823
VDV501-824
VDV501-825 VDV501-826 VDV770-827
VDV Scout™ Pro 2 Tester VDV501-098 VDV501-098
– –
VDV Scout™ Pro 2
LT
Tester
– –
VDV501-108 VDV501-108
Test-n-Map™ Remotes
8 1 8 8
LanMap™ Cable Identification
Location Remotes
519 – –
CoaxMap™ Cable Identification
Location Remotes
519 – –
Coax barrel F adapter
(female to female)
1 1 1 1
Coax push-on F adapter
(threaded male to push-on female)
88 8
RJ45 jumper test cable (9")
88 8
9V battery
● ● ●
Carrying case
●●●
Dimensions
Height 2.75" (70 mm) 9" (229 mm) 9" (229 mm) 9" (229 mm) 9" (229 mm)
Width 6.3" (160 mm) 13" (330 mm) 11.5" (292 mm) 13" (330 mm) 13" (330 mm)
Depth 1.38" (35 mm) 4.375" (111 mm) 2" (51 mm) 4.375" (111 mm) 4.375" (111 mm)
Weight 13 oz. (369 g) 63 oz. (1786 g) 34 oz. (964 g) 63 oz. (1786 g) 56 oz. (1588 g)
VDV770-827
VDV501-825
VDV501-826
VDV501-823
Voice/Data/Video Tools, Testers & Connectors
See page 310 for additional information on warnings.
www.kleintools.com
202
WARNING: Do NOT use on energized circuits or cabling systems.
A A®§fi3lll
LanMap Kit for VDV Scout Pro Series Tester
Identify and map twisted-pair (RJ45) infrastructure, up to 19 locations
For use with VDV Scout™ Pro Series and VDV Commander™ testers
Heavy-duty design for long life and repeated connections
Remotes numbered 1 through 19 for fast and accurate identification
VDV526-055
Cat. No. Height Width Depth Weight
VDV526-055 3" (76.2 mm) 3-19/64" (83.7 mm) 1-13/32" (35.6 mm) 1.9 oz. (54 g)
CoaxMap Kit for VDV Scout Pro Series Tester
Identify and map coaxial (F-connector) cable infrastructure, up to 19 locations
For use with VDV Scout™ Pro Series and VDV Commander™ testers
Heavy-duty design for long life and repeated connections
Remotes numbered 1 through 19 for fast and accurate identification
Cat. No. Height Width Depth Weight
VDV512-056 3" (76.2 mm) 3-19/64" (83.7 mm) 1" (25.4 mm) 5.2 oz. (147 g)
VDV512-056
VDV Scout Pro Series Carrying Case
Custom designed compartments hold tester and accessories securely
Dual zipper-pulls for quick access and EVA foam to cushion and protect
Flexible case can accommodate various products and configurations
Designed for use with VDV Scout™ Pro Series, LanMap™ and CoaxMap™ Kits
Cat. No. Height Width Depth Weight
VDV770-080 11-1/2" (292.1 mm) 8-3/4" (222.3 mm) 2-1/4" (57.2 mm) 15.0 oz. (425 g)
Products not included
VDV770-080
Voice/Data/Video Test & Measurement
Voice/Data/Video Tools, Testers & Connectors
See page 310 for additional information on warnings.
www.kleintools.com
203
WARNING: Do NOT use on energized circuits or cabling systems.
d” .Lz a LV CE Ewing Aw (6 IQ HIE <3 a®i="">
LAN Scout Jr. Tester
Tests continuity on twisted pair data wiring (RJ45) connections
Integrated tone generator supports multiple tones and control of individual wires carrying tone
Heavy-duty ports are designed for long life and repeated connections
Large display for easy identification
Compact, contoured dual-material chassis fits comfortably in your hand
VDV526-052
RJ45 Port
Self Storing Remote
Coax Explorer Testers
Tests and verifies coaxial cable continuity
Compact size fits easily into pocket or pouch
Bright LED indicates cable status (good/open/short)
Simple push-button operation
Cat. No. VDV512-058 includes color coded remotes and a
convenient remote holder to test up to 4 locations at once
Cat. No. Location ID Batteries Height Width Depth Weight
VDV512-058 4 Lithium
Non-Replaceable 5-39/64"
(142.5 mm) 1-3/32"
(27.8 mm) 1-1/4"
(44.5 mm) 3.3 oz. (95 g)
VDV512-057 1 Lithium
Non-Replaceable 2-45/645"
(68.7 mm) 1-3/32"
(27.8 mm) 45/64"
(17.9 mm) 1.3 oz. (37 g)
VDV512-057
VDV512-058
Cat. No. Batteries Height Width Depth Weight
VDV526-052 6V to 4 x Lr44 Alkaline 4-39/64" (117.1 mm) 2-19/64" (58.3 mm) 1-7/64" (28.2 mm) 4.0 oz. (113 g)
Voice/Data/Video Test & Measurement
Features VDV526-052
RJ45 8-wire Cables
Continuity Testing
Pass
TIA-568A/B &
Crossover/Uplink
LCD Display
Wiremap
Open Fault
Short Fault
Miswire Fault
Split Pair Fault
Multiple Style
Tone Generator
4
Self-Storing Remote
Low Battery
Apo Auto Power Off
Voltage Warning
S
Shield Detection
Voice/Data/Video Tools, Testers & Connectors
See page 310 for additional information on warnings.
www.kleintools.com
204
WARNING: Do NOT use on energized circuits or cabling systems.
AWL; &
VDV500-060
Features VDV500-051
Tones
5
Heavy-Duty Leads
Rugged Universal RJ11/RJ12/RJ45
Modular Plug
Continuity Testing
Voltage Overload Protection
Line Status & Polarity
Power-On Flashing LED Indicator
Apo Auto Power-Off
Low Battery Indicator
Lanyard Attachment Loop
PROBEplus-Tone Tracing Probe
Trace wire paths and identify cables in common wiring systems
Amplifier overload LED improves accuracy, warning against misreads
Dual mode power button with Power-On LED indicator - tap or hold
Recessed buttons prevent accidental operation
Works with other manufacturers' analog tone generators
Replacement tips available (Cat. No. VDV999-065)
Cat. No. Battery Battery Life Height Width Depth Weight
VDV500-060 9V Not Included 25 Hours Active 4 Years Standby 9-29/32" (251.6 mm) 2" (50.8 mm) 1-9/64" (29.0 mm) 6.0 oz. (170 g)
TONEcube-Tone Generator
Trace wire paths and identify cables in
common wiring systems
Five discrete tracing tones selected by tone switch
Constant output level over useful battery life
Momentary slide switches prevent accidental operation
Heavy-duty leads with rugged dual-mode modular plug
for direct connection to RJ11/RJ12 and RJ45 jacks via
RJ12 plug
Works with other manufacturers' analog tone probes
VDV500-051
Cat. No. Battery Battery Life Height Width Depth Weight
VDV500-051 9V Not Included 120 Hours Active 4 Years Standby 2-45/645" (68.7 mm) 2-1/2" (63.5 mm) 1-27/64" (36.1 mm) 5.0 oz. (142 g)
TONEcube & PROBEplus Kit
Trace wire paths and identify cables in common wiring systems
Batteries not included
Cat. No. Kit Contains Weight
VDV500-808 16.0 oz. (454 g)
Cat. No. Description
VDV500-051 TONEcube Tone Generator
VDV500-060 PROBEplus Tone Tracing Probe
kit exclusive nylon pouch
VDV500-808
Voice/Data/Video Test & Measurement
Features VDV500-060
Amplifier Overload Indication
Adjustable Digital Volume Control
Tap-Mode Operation
Hold-Mode Operation
Power-On LED Indicator
Visual Notification
Apo Auto Power-Off
Low Battery Indicator
Replaceable Tip
Lanyard Attachment Loop
Voice/Data/Video Tools, Testers & Connectors
See page 310 for additional information on warnings.
www.kleintools.com
205
WARNING: Do NOT use on energized circuits or cabling systems.
(E ‘l —mIl Em 1:: H .2: @Mméé
VDV Ranger TDR Kit
Test and measure cable with the latest technology
Time Domain Reflectometry Spread Spectrum (TDR-SS) Technology provides superior
accuracy up to +/-(1% + 3 ft.) by eliminating interference when measuring cable
TDR-SS technology broadens TDR environments by operating in Safety Extra Low Voltage (SELV) rated
environments as defined by IEC. (SELV is 60 volts DC or Peak AC - 45 volts RMS)
Measure paired-conductor cable length up to 3,000 ft. (914 m) including voice, data, video,
doorbell, siamese, lamp-wire and NM cables
Determine if cable run is broken or damaged
Ensure compliance and identify cable runs outside specification
The Tone Generator traces and identifies cables. Four tone cadences available
Measure cable remaining in box or on a reel
Simplify cable estimating and bill jobs more accurately
Adapter cord set includes BNC to F-connector adapter, F-connector adapter, insulated push-on F-connector to
alligator clips, insulated BNC connector to alligator clips and insulated push-on F-connector to RJ45 modular plug
TraceAll Tone & Probe
Trace wire paths and identify cables in common wiring systems
Heavy-duty RJ11 jack on tone generator for long life and repeated connections
Includes RJ11 adapter to convert tone generator to an alligator-clip configuration
Dual material chassis fits comfortably in your hand
Replacement tips available (Cat. No. VDV999-059)
VDV526-054
Cat. No. Batteries Battery Life Height Width Depth Weight
VDV526-054 6V 4 x LR44
Alkaline Included Tracer: 10 Hours,
Generator: 50 Hours 8-57/64"
(225.8 mm) 1-45/64
(43.3 mm) 1-13/64"
(30.6 mm) 5.0 oz.
(142 g)
Features VDV526-054
Tone Generator
2
Adjustable Volume
Self-Storing Remote
Apo Auto Power-Off
Replaceable Tip
Self Storing Remote Adapter
VDV501-815
Cat. No. Batteries Battery Life Height Width Depth Weight
VDV501-815 Four AA
Alkaline
Batteries
Included
15 Hours Active,
4 Years Standby 6-51/64"
(172.6 mm) 3-5/32"
(80.2 mm) 1-19/64"
(32.9 mm) 12.0 oz.
(340 g)
Features VDV501-815
Interface Multi-Adapter Set
Measures Cable Length
Length Measurement
Method
TDR-SS
Spread Spectrum
Time Domain Reflectometry
Accuracy & Resolution Measurement
±(1% + 3 ft.) ± (1% + 1 m)
Maximum Cable Length 3,000 ft. / 914 m
Common Cable Length Ranges Must be paired conductors
RJ45 8-Cables 0 - 1,500 Ft. (457 m)
Coaxial Cable 0 - 2,000 Ft. (609 m)
Electrical Cable 0 - 1,000 Ft. (305 m)
Imperial & Metric Results Ft./m
On-Board Calibration Memory
2 Storage
Locations
Open Fault
Short Fault
Multiple Style Tone Generator
4
Display 2.25" (57 mm)
Backlit LCD
Voltage Warning
Low Battery
Auto Power Off Apo
Requires analog tone probe: VDV526-054 or VDV500-060 – both sold separately.)
Includes custom designed polyester carrying case.
Voice/Data/Video Test & Measurement
Voice/Data/Video Tools, Testers & Connectors
See page 310 for additional information on warnings.
www.kleintools.com
206
WARNING: Do NOT use on energized circuits or cabling systems.

Products related to this Datasheet

BLADE 66 FOR PUNCHDOWN TOOL
TRACEALL PROBE TIP
CONN BNC PLUG STR 1=35 PCS
BLADE SET FOR MODULAR CRIMPER/ST
CONN MOD PLUG 8P8C UNSHLD 10/PK
LANMAP KIT FOR VDV SCOUT PRO TES
PROBE DBL END CURVED FLAT 7.25"
DUAL CARTRIDGE RADIAL STRIPPER
CONN MOD PLUG 8P8C UNSHLD 100/PK
CONN MOD PLUG 8P8C UNSHLD 25/PK
LAN SCOUT JR. TESTER
RADIAL STRIPPER CARTRIDGE
RADIAL STRIPPER CARTRIDGE, MINI-
VDV COMMANDER TEST & TONE KIT
VDV RANGER TDR KIT
BIT SET ASSORTED W/HOLDER 6PC
COMPRESSION CRIMPER
PUNCHDOWN 110 W/BLADE
CONTINUITY TESTER COLOR COMPAR
CONTINUITY TESTER TEST EQUIPMENT
PUNCHDOWN 66/110 W/BLADE
BLADE 66/110 FOR PUNCHDOWN TOOL
PUNCHDOWN 66/110 W/BLADE
CONN F TYPE PLUG STR 1=10 PCS
VDV COMMANDER TEST KIT
VDV SCOUT PRO 2 TEST-N-MAP REMOT
CARTRIDGE FOR RADIAL STRIPPERS
PUNCHDOWN 66/110 W/BLADE
PUNCHDOWN 66 W/BLADE
BLADE 110 FOR PUNCHDOWN TOOL