54-00081 Datasheet by Tensility International Corp

View All Related Products | Download PDF Datasheet
lmings Volrage. so Vdc Current: 300 mA Opeviting Yempentuve Range 725“ m asnc, velatlve humldlry {1,85% or less Materials l. lnsulatov: nylon, black 2. lnsulatov: nylon, black 3. Shell orass, ni(kelcpla(ed 4. Spllng contacn phosphor bronze, nl'ckelcplaled s. Spllng mntacl: phosphor bronze, nl'ckelcplaled o. sorlng conracr. phosphor bronze 7. Solder leo: press, nlckelcplated 23. Nm: press, nlckelcplaked, P/N 55700004, ng 0.75 9. sollr washev. cold rolled sreel, nickelcplated, P/N 5600005 Eledvial Requirements Dielecrrlc sveng min @ 500 Vac lnsularion resisranc no Mn @ sun Vdc Contact resisrance: 0 mm or less Muhzniul Requirements lnserrlon iorce; wnhdrawal iorce , Tevmlnal srrengrh a srarrc load orsoc glshall be applled ro (hetevmlnal lor ls seconds in any dnecrion. We cycle: soon rnarrng cycles wh'lle malnlaining less rhan 100 mn Contact resrsrance, soMn lnsulatlon resrsrance, and 500 Vac for] mlnme wrrhsrand voltage. soldering Solderabrlrry: 75% mlnlmum coverage when rerrrnnals drpped 1mm lrl 135 :5 "C solder bath for 3 :05 seconds Solder bath durablllly: no defolmanon when nnmersed ln 255 :5 “c upro surface oflhe ooerd 1.5 rnrn lors seconds or less Solder lron dureorhry no defermatlon when exposed ro 35a :10 “c fol 3 10 5 Seconds Environmenul Requirements Cold resr: 725 :3 “c for As hows without deformauun Hea‘ ‘951335 :2 “C, rela‘lve humldi‘y 45785% for 48 houvs wlthout delovmallon Humldl‘y (951:40 :2 "C, Velanve humldl‘y 90793% fol 48 hours wl‘houl deformanon $3.5 EMU Mating Plug 20.5 :050 SECTION AVA 1.r 7.1 0.3 1.3 (x2) 11.5 :03 Installation De‘ails Panel thickness: 1.0 c 4.8 mm Panel cutout g: 9.2 710.5 mm v—oc V—OB Schematic Revlsion: Dale: Descriprlon: Prepared: Notes: A 8/8/2017 lnillal release AG RoHSmmplianI 1-EN S I Ll I Y Verified; F . _ h , , LA $3,533.“ unctlontest. no open, nos onurcumno {9, 15413233223 m 877.670.7118 imermlttem Dlmensions are in fax 1.541.323.4202 web lensillty,com m'lll'lmeters. T ‘ Descrlprion: Size: Part number: o erences: x: + 05 mm Connecror. srereojack 3.5x20.5 mm, panel mount, A 54-00081 . ’ nickel plared. rhreaded, nm and washer X'X : ”'3 "‘m Scale: 1:1 © H Sheen 0“ 0.05 mm

Products related to this Datasheet

CONN JACK PNL MNT 3.5MM STEREO