SG-8002JF Series Datasheet by

View All Related Products | Download PDF Datasheet
I:
42
Crystal oscillator
Recommended soldering pattern
(Unit: mm)
NO.
1 OE or ST
2 GND
3 OUT
4 VDD
7.1±0.2
4.6±0.2
5.3 Max.
0.4 5.08
1.5 Max.
0 Min.
(0.75)(0.75)
125.00C
2PH 9245A
E
4.2
2.0
1.8
5.08
External dimensions
Specifications (characteristics)
(Unit: mm)
Pin terminal
PROGRAMMABLE HIGH-FREQUENCY CRYSTAL OSCILLATOR
SG-8002JF series
Item
Output frequency range
Power source
voltage
Temperature
range
Soldering condition
Frequency stability
Current consumption
Output disable current
Standby current
Duty
High output voltage
Low output voltage
Output load
condition (fan out)
Output enable/disable input voltage
Output rise time
Output fall time
Oscillation start up time
Aging
Shock resistance
Symbol
f0
VDD-GND
VDD
TSTG
TOPR
TSOL
f/f0
Iop
IOE
IST
tw/t
VOH
VOL
N
CL
VIH
VIL
tTLH
tTHL
tOSC
fa
S.R.
TTL
C-MOS
C-MOS level
TTL level
C-MOS level
TTL level
PT/ST PH/SH PC/SC
Specifications
-0.5 V to +7.0 V
5.0
V
±0.5
V
3.3
±
0.3
V
-55 °
C
to +125 °
C
-20 °C to +70 °C (-40 °C to +85 °C) -40 °C to +85 °C
Twice at under +260
°
C
within 10 s
or under +230
°
C
within 3 min.
B: ±50 x 10-6 C: ± 100 x 10-6 M: ±100 x 10-6
45 mA Max. 28 mA Max.
30 mA Max. 16 mA Max.
40 % to 60 %
40 % to 60 %
V
DD
-0.4 V Min.
0.4 V Max.
5 TTL Max.
15 pF Max.
2.0 V Min. 0.7 x VDD Min.
0.8 V Max. 0.2 x VDD Max.
4 ns Max.
4 ns Max.
4 ns Max.
4 ns Max.
10 ms Max.
±5 x 10-6/year Max.
±20 x 10-6 Max.
Remarks
3.0 V ±0.3 V: f066.7 MHz(PC/SC)
Refer to page 4."Frequency range"
B,C: -20
°C
to +70
°C
, M:-40 °C to 85 °C
No load condition, Max. frequency range
OE=GND(PT,PH,PC)
ST=GND(ST,SH,SC)
C-MOS load: 1/2VDD level
TTL load: 1.4 V level
IOH=-16 mA(PT/ST,PH/SH),-8 mA(PC/SC)
IOL= 16 mA(PT/ST,PH/SH), 8 mA(PC/SC)
Max. frequency and Max. operating voltage range
ST
_, OE terminal
C-MOS load: 20
%
80
%
VDD
TTL load: 0.4 V
2.4 V
C-MOS load: 80
%
20
%
VDD
TTL load: 2.4 V
0.4 V
Time at minimum operating voltage to be 0 s
Ta= +25 °C, VDD = 5.0 V/3.3 V(PC/SC)
Three drops on a hard board from 750 mm
or excitation test with 29400 m/s2x 0.3 ms x
1/2sine wave in 3 directions
Note: Please contact us for inquiries about operating temperature(-40 °C to +85 °C), usable frequencies, duty and output load
conditions. Checking possible by the Frequency Checking Program.
Max. supply voltage
Operating voltage
Storage temperature
Operating temperature
50 µA Max.
Wide frequency output by PLL technology.
Quick delivery of samples and short lead mass production time.
Excellent shock resistance and environmental capability.
Output enable function (OE) and stand-by function (ST) can be
used for low current consumption applications.
8002 PROM Writer available to purchase.
(Type:PRW-8000A3-M01)
Please contact EPSON or local sales representative.
1.0000 MHz to
125.0000 MHz
Actual size
http://www.epson.co.jp/CRYSTAL/
(Wired-or connection & Jitter specification, please refer to page 13.)

Products related to this Datasheet

XTAL OSC PROG XO CMOS 5V 100PPM
XTAL OSC PROG XO CMOS 3.3V 50PPM
XTAL OSC PROG XO CMOS 3.3V 50PPM
XTAL OSC PROG XO TTL 5V 50PPM
XTAL OSC PRG XO CMOS 3.3V 100PPM
XTAL OSC PROG XO TTL 5V 100PPM
XTAL OSC PROG XO CMOS 5V 50PPM
XTAL OSC PROG XO TTL 5V 100PPM
XTAL OSC PRG XO CMOS 3.3V 100PPM
XTAL OSC PRG XO CMOS 3.3V 100PPM
XTAL OSC PROG XO CMOS 5V 50PPM
XTAL OSC PROG XO CMOS 5V 100PPM
XTAL OSC PROG XO CMOS 5V 100PPM
XTAL OSC PROG XO TTL 5V 100PPM
XTAL OSC PROG XO TTL 5V 100PPM
XTAL OSC PROG XO CMOS 5V 100PPM
XTAL OSC PROG XO TTL 5V 50PPM
XTAL OSC PRG XO CMOS 3.3V 100PPM